Datenblatt für MLX91206 von Melexis Technologies NV

chvoelecflonlc Invegvovea Systems XX XX 1; X X EH T “F m‘finfi
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 1 Datasheet MLX91206
Rev 043 April 2016
Features and Benefits
Triaxis® Technology
Very high sensitivity due to Integrated
Magnetic Concentrator (IMC-Hall®)
Programmable high speed current sensor IC
Wideband: DC to 90kHz
Short response time
Programmable linear transfer characteristic
Selectable
analog ratiometric output
PWM output with 12 bit resolution
Thermometer output
17 bit ID Number
SOIC8 package RoHS compliant
Lead free component, suitable for lead free
soldering profile 260°C (target), MSL3
Application Examples
DC/AC (inverter) converter
DC/DC switched mode power supply
Battery Management
Smart fuse (over-current detection)
BLDC motor (phase current)
AC/DC Converters
Ordering Information
Product
Code
Temperature
Code
Package
Code
Ordering
Option Code
Packing
form Code
Sensitivity Range
(Typ.)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAL-001
TU (Tube) / RE (Reel)
460-700mV/mT (580mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAL-002
300-470mV/mT (380mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAL-003
200-310mV/mT (250mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAH-001
210-330mV/mT (270mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAH-002
130-220mV/mT (170mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAH-003
80-140mV/mT (110mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAH-004
60-110mV/mT (77.5mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAH-021(1)
210-330mV/mT (270mV/mT)
MLX91206
L (-40°C to 150°C)
DC (SOIC)
CAH-104(2)
0.5-5%DC/mT
(1) The MLX91206 sensor is in disabledratiometry mode by default for this version
(2) The MLX91206 sensor is in PWM mode by default for this version
Ordering example: MLX91206LDC-CAL-001-RE
1 Functional Diagram
Hall
Bias
Integrating
P2P
DIDO LPF
S&H
4-
Phase
Switch
Box
fs = 1MHz
Output
Buffer
Oscillator
1 MHz Clock
Generator
G = 15 … 239 G = 4
fs = 1MHz
Input data rate
fi = 250kHz or 25kHz
Intermediate data rate
G = 0.4 … 1
Voltage
Regulator
&
Rev.Pol.
protection
fo = 250 kHz or 25 kHz
Output data rate
DIGITAL + EEPROM
10 bits
FG[9:0] FILTCODE[1:0]
2 bits
Fine Gain Bandwidth
RG[2:0]
3 bits
Rough Gain Voq adjust
Clamping
6 bits
3.3V core
5V ratiometric
output
Thermometer
TC1ST[6:0]
TC2ND_COLD[4:0]
XA[11:0]
DAC
ADC
PWM Logic
HallSensors
selection
Digital
Ratiometry
MUST0
MUST1
TESTOUT
OUT
VDD
TEMPOUT
VSS
VDIG
3.3V
ana
3.3V
dig
TC2ND_HOT[4:0]
Sensitivity
trimming Offset
Compensation
OFFSETDRIFT_HOT[5:0]
OFFSETDRIFT_COLD[5:0]
PLATEPOL
Polarity
selection
12 bits
CLAMPLOW[2:0]
CLAMPHIGH[2:0]
Figure 1: Block diagram
MeleXIe chreexedronlc Invegmced Systems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 2 Datasheet MLX91206
Rev 043 April 2016
2 General Description
The MLX91206 is a monolithic sensor IC featuring the Triais® Hall technology. Conventional planar Hall
technology is only sensitive to the flux density applied orthogonally to the IC surface. The IMC-Hall® current
sensor is sensitive to the flux density applied parallel to the IC surface. This is obtained through an Integrated
Magneto-Concentrator (IMC-Hall®) which is deposited on the CMOS die (as an additional back-end step).
The IMC-Hall® current sensor is automotive qualified.
The product is a single chip Hall sensor which provides an output signal which is proportional to the flux
density applied horizontally and is therefore suitable for current measurement. It is ideally used as an open
loop current sensor for PCB mounting. (see figure 2). It features small size application design and a simple
construction for various current ranges.
The transfer characteristic of the MLX91206 is programmable (offset, gain, clamping levels, diagnostic
functions…). The output is selectable between analog and PWM. The linear analog output is used for
application where a very fast response (<10 sec) is required, whereas the PWM output is used for
application where low speed but high output signal robustness is required.
Figure 2: Typical application of MLX91206
MeleXIs mcroelearomc Invegmvea Sgsvems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 3 Datasheet MLX91206
Rev 043 April 2016
Table of Contents
1 Functional Diagram................................................................................................................................................................................ 1
2 General Description ............................................................................................................................................................................... 2
3 Glossary of Terms ................................................................................................................................................................................. 4
4 Absolute Maximum Ratings ................................................................................................................................................................... 4
5 Pin Definitions and Descriptions ............................................................................................................................................................ 4
6 General Electrical Specifications ............................................................................................................................................................ 5
7 Magnetic specification ........................................................................................................................................................................... 6
7.1 25 mT version (marking xxH) .......................................................................................................................................................... 6
7.2 10 mT version (marking xxL) ......................................................................................................................................................... 6
8 Analog output specification .................................................................................................................................................................... 7
8.1 Timing specification ........................................................................................................................................................................ 7
8.2 Accuracy specification .................................................................................................................................................................... 7
8.3 Remarks to the achievable accuracy .............................................................................................................................................. 7
9 PWM output specification ...................................................................................................................................................................... 8
9.1 Timing specification for the PWM output ......................................................................................................................................... 8
9.2 Magnetic specification for the PWM output ..................................................................................................................................... 9
9.3 Accuracy specification transfer characteristic PWM ........................................................................................................................ 9
10 Thermometer output specification ........................................................................................................................................................ 9
11 Programmable items .......................................................................................................................................................................... 10
11.1 Parameter table .......................................................................................................................................................................... 10
11.2 Output mode configuration (DSPMODE, OUTMODE) ................................................................................................................ 11
11.3 Output impedance mode (DIAGINFAULT) .................................................................................................................................. 11
11.4 Reference edge (REFEDGE) only in PWM mode .................................................................................................................... 11
11.5 PWM/switch mode (SWITCH)..................................................................................................................................................... 11
11.6 Platepol (PLATEPOL) ................................................................................................................................................................. 12
11.7 Sensitivity programming (ROUGHGAIN, FINEGAIN) .................................................................................................................. 12
11.8 Offset / output quiescent voltage programming (XA, YA) ............................................................................................................ 13
11.9 Clamping level programming (CLAMPLOW, CLAMPHIGH) ........................................................................................................ 13
11.10 Bandwidth and filter programming (FILTCODE) ........................................................................................................................ 14
11.11 Power limitation / PWM rise and fall time (OUTSLOPE) ............................................................................................................ 15
11.12 PWM Mode duty cycle definition (DCDEF) ............................................................................................................................... 16
11.13 Output ratiometry (RATIODIS) .................................................................................................................................................. 16
11.14 Sensitivity and temperature drift programming (TC1ST, TC2ND_COLD, TC2ND_HOT) ........................................................... 16
11.15 Offset temperature drift programming (OFFDRIFT_COLD, OFFDRIFT_HOT) .......................................................................... 16
11.16 Product Identification (MLXID, CSTID)...................................................................................................................................... 17
12 Application information....................................................................................................................................................................... 18
12.1 Low current measurement up to ±2 A ......................................................................................................................................... 18
12.2 Medium current up to ±30 A ....................................................................................................................................................... 18
12.3 High current measurement up to ±600 A .................................................................................................................................... 18
13 Recommended Application Diagrams ................................................................................................................................................ 19
13.1 Resistor and capacitor values ..................................................................................................................................................... 19
13.2 Fast analog application, pull-down resistor for diagnostic low ..................................................................................................... 19
13.3 Fast analog application, pull-up resistor for diagnostic high ........................................................................................................ 20
13.4 Robust PWM application, (pull-up load only) .............................................................................................................................. 20
14 Standard information regarding manufacturability of Melexis products with different soldering processes .......................................... 21
15 ESD Precautions ............................................................................................................................................................................... 21
16 Package Information .......................................................................................................................................................................... 22
16.1 SOIC8 Package dimensions ....................................................................................................................................................... 22
16.2 SOIC8 Pinout and Marking ......................................................................................................................................................... 22
16.3 SOIC8 Hall plate position............................................................................................................................................................ 23
16.4 IMC Position and sensors active measurement direction ............................................................................................................ 23
17 Related documents and tools ............................................................................................................................................................. 24
17.1 Related documents .................................................................................................................................................................... 24
17.2 Related software ........................................................................................................................................................................ 24
17.3 Related hardware ....................................................................................................................................................................... 24
18 Disclaimer .......................................................................................................................................................................................... 25
Melexus chvoelecflonlc Integloted Systems ON ON OFF
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 4 Datasheet MLX91206
Rev 043 April 2016
3 Glossary of Terms
Tesla
Units for the magnetic flux density, 1 mT = 10 Gauss
TC
Temperature Coefficient in ppm/deg C
NC
Not Connected
PWM
Pulse Width Modulation
%DC
Duty Cycle of the output signal i.e. TON /(TON + TOFF)
ADC
Analog to Digital Converter
DAC
Digital to Analog Converter
LSB
Least Significant Bit
MSB
Most Significant Bit
DNL
Differential Non Linearity
INL
Integral Non Linearity
IMC
Integrated Magneto Concentrator (IMC)
PTC
Programming Through Connector
4 Absolute Maximum Ratings
Parameter
Symbol
Value
Units
Positive Supply Voltage (overvoltage)
Vdd
+20
V
Reverse Supply Voltage Protection
-10
V
Positive Output Voltage
+10
+14 (200 s max, TA = +25°C)
V
Output Current
Iout
±300
mA
Reverse Output Voltage
-0.3
V
Reverse Output Current
-50
mA
Operating Ambient Temperature Range
TA
-40 to +150
°C
Storage Temperature Range
TS
-55 to +165
°C
Magnetic Flux Density
±0.2
T
Table 1: Absolute maximum ratings
Exceeding the absolute maximum ratings may cause permanent damage. Exposure to absolute maximum
rated conditions for extended periods may affect device reliability.
5 Pin Definitions and Descriptions
Pin
Name
Type
Function
1
VDD
Supply
Supply Voltage
2
VSS
Ground
Supply Voltage
3
VDIG
Supply
Digital supply voltage, 3.3 V, internal regulated
4
MUST1
Digital
Test and Factory calibration
5
OUT / PWM
Analog/Digital
Current sensor output
6
TESTOUT
Digital
Test and Factory calibration
7
MUST0
Digital
Test and Factory calibration
8
TEMPOUT
Analog
Temperature Sensor Output
Table 2: Pin definition and description
It is recommended to connect the unused pins to the Ground (see section 16) for optimal EMC results.
MeleXIs chvoelecflonlc Integloted Systems FWM Mode 10 0 Ishoned 10 V55 - Permanent Not Destro ullu Z10k0 uII-u R S 30 k0 uII-down R S 30 k0 OUT wilh uH-u R S 30 M) H teresis Delecled Volla e Lcwtc Hi h H teresis Tnmmin Ra e Tnmmin Ra e
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 5 Datasheet MLX91206
Rev 043 April 2016
6 General Electrical Specifications
Operating Parameters : TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V, Iout = -2 mA to +2 mA, recommended
application diagram in section 16, unless otherwise specified. All mentioned component values can have a
±20% tolerance
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Nominal Supply Voltage
Vdd
4.5
5
5.5
V
Supply Current
Idd
W/o output load & TA = -40 to 150oC
- ROUGHGAIN ≤ 3
- ROUGHGAIN > 3
7
9
10
12
mA
mA
Output Current
Iout
-2
2
mA
Output Resistance
Vout = 50% Vdd, RL = 5kΩ
1
5
Output Capacitive Load
Cload
Analog Mode
5
10
50
nF
PWM Mode
0
10
50
nF
Output Short Circuit Current
Ishort
Output shorted to Vdd- Permanent
Not Destroyed
Output shorted to Vss - Permanent
Not Destroyed
Leakage current
Ileak
High impedance mode (2)
5
uA
Output Voltage Swing (Linear
Range)
Vout_pd
pull down ≥ 10 kΩ
5
95
%Vdd
Vout_pu
pull up 10 kΩ
5
95
%Vdd
High-impedance mode levels(2)
Vout_HiZ_pu
pull-up RL 30 kΩ
97
%Vdd
Vout_HiZ_pd
pull-down RL 30 kΩ
3
%Vdd
BrokenVss Output Levels(2)
OUT with pull-down RL 10 k (3)
3
%Vdd
OUT with pull-up RL 30 kΩ (3)
97
%Vdd
BrokenVdd Output Levels(2)
OUT with pull-down RL ≤ 30 kΩ (3)
3
%Vdd
OUT with pull-up RL ≤ 30 kΩ (3)
97
%Vdd
Under-voltage detection (2) (4)
Vdd_uvd
Detected Voltage (Low to High)
3.15
3.3
3.45
V
Vdd_uvh
Hysteresis
0.25
0.3
0.4
V
Over-voltage detection mode 1
(2) (4)
Vdd_ovd1
Detected Voltage (Low to High)
7.8
9.5
V
Vdd_ovh1
Hysteresis
0.8
1.6
V
Over-voltage detection mode 2
(2) (4)
Vdd_ovd2
Detected Voltage (Low to High)
6.7
7.6
V
Vdd_ovh2
Hysteresis
0.05
0.5
V
Clamped Output Level
Clamp_lo
Trimming Range
5 (1)
10
%Vdd
Clamp_hi
Trimming Range
90
95 (1)
%Vdd
Table 3: General electrical parameter
(1) Factory programmed clamping level
(2) Refer to chapter Self-diagnostic, table 21.
(3) Valid for TEMPOUT with pull-up (min. 30k), pull-down (min. 30k) or not connected
(4) According to the figure below
Figure Detected voltage and hysteresis definitions
Vout
Detected
Voltage
Vdd
Hysteresis
Melexus chvoelecflonlc Integloted Systems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 6 Datasheet MLX91206
Rev 043 April 2016
7 Magnetic specification
7.1 25 mT version (marking xxH)
Operating Parameters TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V, unless otherwise specified.
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Nominal Field Range
Bnom
-20
+20
mT
Operational Field Range (1)
Bop
-25
+25
mT
Linearity Error
NL
Nominal Field Range (25°C)
-0.5
+0.5
%FS
Operational Field Range (25°C)
-0.75
+0.75
%FS
Hysteresis, remanent Field
Br
B = Bop
-25
+25
uT
Programmable Sensitivity (2)
S
B = Bop , Analog Mode
80
330
mV/mT
Sensitivity programming Resolution
Sres
B = Bop
0.1
%
Table 4: Magnetic specification 25mT version (high-field version)
(1) Above 25 mT, the IMC starts saturating yielding to an increase of the linearity error.
(2) The specified programmable sensitivity range is covered by 5 different versions (option codes)
Option code (25mT) Programmed Sensitivity Sensitivity Range
CAH-001 270mV/mT 210 - 330mV/mT
CAH-002 170mV/mT 130 - 220mV/mT
CAH-003 110mV/mT 80 - 140mV/mT
CAH-004 77.5mV/mT 60 - 110mV/mT
CAH-021 270mV/mT 210 - 330mV/mT
7.2 10 mT version (marking xxL)
Operating Parameters TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V (unless otherwise specified)
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Nominal Field Range
Bnom
-7.5
+7.5
mT
Operational Field Range (3)
Bop
-10
+10
mT (2)
Linearity Error
NL
Nominal Field Range (25°C)
-0.5
+0.5
%FS
Operational Field Range (25°C)
-0.75
+0.75
%FS
Hysteresis, remanent Field
Br
B = Bop
-10
+10
uT
Programmable Sensitivity (4)
S
B = Bop , Analog Mode
200
700
mV/mT
Sensitivity programming Resolution
Sres
B = Bop
0.1
%
Table 5: Magnetic specification 10mT version (low-field version)
(3) Above 10 mT, the IMC starts saturating yielding to an increase of the linearity error.
(4) The specified programmable sensitivity range is covered by 3 different versions (option codes)
Option code (10mT) Programmed Sensitivity Sensitivity Range
CAL-001 580mV/mT 460-700mV/mT
CAL-002 380mV/mT 300-470mV/mT
CAL-003 250mV/mT 200-310mV/mT
Melexue "'99"! 'My
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 7 Datasheet MLX91206
Rev 043 April 2016
8 Analog output specification
8.1 Timing specification
Operating Parameters TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V (unless otherwise specified)
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Step Response Time
Tresp
Voq ± 2 V
BW = 100 kHz No filter
8
10
μs
Bandwidth
BW
Full Range
50
70
90
kHz
Power on Delay
TPOD
Vout =100% of FS
(BW = 100 Hz)
(BW = 1000 Hz)
(BW = 10 kHz)
(BW = 100 kHz No filter)
100
10
5
5
ms
ms
ms
ms
Ratiometry Cut-off Frequency
Fratio
250
Hz
Table 6: Timing specification high speed analog output
8.2 Accuracy specification
Operating Parameters TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V (unless otherwise specified)
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Thermal Offset Drift
Thermal Offset Drift(1)
ΔTVoq
ΔTVoq
-0.4
-20
+0.4
20
%Vdd
mV
Thermal Sensitivity Drift
TC
-1.5
+1.5
%S
RMS Output noise
Nrms
S = 6 %Vdd/mT (= 300 mV/mT @
Vdd=5V)
0.1
%Vdd
Voq Ratiometry
ΔVoq
Voq = 50%Vdd
ΔVdd = 10%Vdd
9.8
10.2
%
Voq Drift Supply Related(1)
ΔVoq
Voq = 50%Vdd (Vdd Nominal = 5V)
ΔVdd = 10%Vdd
-5
5
mV
Sensitivity Ratiometry
ΔS
ΔVdd = 10%Vdd
B = Bop
9.8
10.2
%
Clamped output accuracy
Clamp_lo
Clamp_hi
Trimming range: 5-10%Vdd
Trimming range: 90-95%Vdd
-1
1
%Vdd
Table 7: Accuracy specific parameter analog output
(1) Applies to CAH-021 version
8.3 Remarks to the achievable accuracy
The achievable target accuracy is dependent on users end-of-line calibration. The resolution for the offset
and offset drift calibration is better than 0.1%Vdd. Trimming capability is higher than the measurement
accuracy. End-user calibration can increase the accuracy of the system.
Melexle chvoelecflonlc Integloted Systems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 8 Datasheet MLX91206
Rev 043 April 2016
9 PWM output specification
9.1 Timing specification for the PWM output
Operating Parameters TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V (unless otherwise specified)
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Main Oscillator Frequency
FOSC
Tolerance 10%
900
1024
1100
kHz
PWM Output Frequency
FPWM
110
125
140
Hz
Tick Time (resolution in time
domain)
tTICK
1
µs
PWM Output Resolution
R(PWM)
12 Bit, Theoretical Jitter free
0.025
%DC
PWM Jitter (1 Sigma)
J (PWM)
FILTCODE = 5
(70 Hz Digital LowPass Filter)
0.01
%DC
(1 Sigma)
Output Rise Time
(10%-90%)
tRISEOD
Push-pull mode
RL = 4.7 k to 5 V, CL = 10 nF
OUTSLOPE = 0
11
µs
OUTSLOPE = 1
7
μs
OUTSLOPE = 2
4
μs
OUTSLOPE = 3
2.5
μs
Output Fall Time
(90%-10%)
TFALLOD
Push-pull or open-drain mode
RL = 4.7 k to 5 V, CL = 10 nF
OUTSLOPE = 0
14
µs
OUTSLOPE = 1
8
μs
OUTSLOPE = 2
4.5
μs
OUTSLOPE = 3
2.5
μs
Clamped Output Level
Clamp_lo
Programmable
1
10
%DC
Clamp_hi
Programmable
90
99
%DC
Power-on delay
TPOD
11
ms
Table 8: Timing specification for the PWM output
Melexus chvoelecflonlc Integloted Systems S‘o Accura Loadca cxtor m Externallhro hbondi wxre Out uI current
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 9 Datasheet MLX91206
Rev 043 April 2016
9.2 Magnetic specification for the PWM output
Operating Parameters TA = -40 to 125degC, Vdd = 4.5 V to 5.5 V, unless otherwise specified.
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Nominal Field Range
Bnom
-20
+20
mT
Operational Field Range (1)
Bop
-25
+25
mT
Linearity Error
NL
Nominal Field Range (25°C)
-0.5
+0.5
%FS
Operational Field Range (25°C)
-0.75
+0.75
%FS
Hysteresis, remanent Field
Br
B = Bop
-25
+25
uT
Programmable Sensitivity
S
B = Bop
0.5
5
%DC/mT
Sensitivity programming Resolution
Sres
B = Bop
0.1
%
Table 9: Magnetic specification 25mT version (high-field version)
(1) Above 25 mT, the IMC starts saturating yielding to an increase of the linearity error.
9.3 Accuracy specification transfer characteristic PWM
Operating Parameters TA = -40 to 125degC, Vdd = 5.0 V (unless otherwise specified), S = 4%DC/mT
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Thermal Offset Drift
ΔTVoq
-0.4
+0.4
%DC
Thermal Sensitivity Drift
TC
-150
+150
ppm/°C
Table 10: Accuracy specific parameter PWM output
10 Thermometer output specification
The thermometer output voltage is in the range from 367mV to 2930mV for temperatures ranging from -40 to
150degC. The accuracy is better than 5degC. The pin shall be able to sustain a low impedance connection to
maximum 14V. This output is not ratiometric.
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Offset
T35
Output voltage with T = 35degC
3-bit adjustment
1.38
V
Slope
Tslope
13.5
mV/degC
Accuracy
Tacc
-5
5
degC
Load capacitor
CloadTherm
External through bonding wire
1
50
nF
Output current
Iouttherm
-0.1
+0.1
mA
Table 11: Thermometer output specification
MeleXIs Microelectronic lnfeglofed Systems 1 Capacitive load selection in analog mode N/A Fush pull or open drain output drive in PWM mode DIAGINFAULT 1 0 Output impedance setting Not used in analog mode Diagnostic level & reference edge N/A Not used in analog mode 0 FWM or SWITCH oulpul selection FLATEPOL 1 0 Change of sensitivity sign ROUGHGAIN 3 Trimmed Rough gain preamplifier 10 Trimmed Fine gain from 0.4 to 1.0 in analog mode 13 Trimmed Fine gain from -3.999 to +3399 in FWM mode 12 Trimmed Offset compensation VOQ in analog mode 14 Trimmed Digital offset in FWM mode N/A Not used in analog mode 32 Rough offset compensation in FWM mode N/A Not used in FWM mode Trimmed Clamping high level in analog mode 2 Clamping high and low level for FWM output 3 0 Analog filter in analog mode 4 2 Digital filler in FWM mode Fower limitation ofthe output driver on high frequencies in analog Oulput slope control for FWM mode 0 Not used in analog mode 1 FWM duty 0 cle definition 0/1 1 Enable/Disable ratlometry between output signal and suppl N/A Not used in FWM mode TCtsT 7 Trimmed Sensitivity temperature dnft correction first order TC2ND_COLD 5 Trimmed Sensitivity temperature dnft correction second order for cold TC2ND_HOT 5 Trimmed Sensitivity temperature dnft correction second order for hot OFFDRlFT_COl_D 6 Trimmed Offset temperature dnft correction for cold temperatures OFFDRlFT_HOT 6 Trimmed Offset temperature dnft correction for hot temperatures MLXID 45 Programmed MLX ID CSTID 17 N/A Customer ID
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 10 Datasheet MLX91206
Rev 043 April 2016
11 Programmable items
11.1 Parameter table
Customers can re-program the parameters described in the table below by using the Melexis PTC-04
hardware and the Product Specific Functions (PSF) libraries provided by Melexis. We recommend using the
latest version of the PSF and the latest version of the firmware with a communication speed of 10kbps
(limited by a maximum output capacitor of 50nF). Software and firmware are available on the softdist platform
(see contact details on page 25 to request an account).
Parameter
Bits
Factory Setting
Comment
DSPMODE
1
0
Selection analog or PWM output
OUTMODE
1
1
Capacitive load selection in analog mode
N/A
Push pull or open drain output drive in PWM mode
DIAGINFAULT
1
0
Output impedance setting
REFEDGE
1
0
Not used in analog mode
Diagnostic level & reference edge
SWITCH
1
N/A
Not used in analog mode
0
PWM or SWITCH output selection
PLATEPOL(1)
1
0
Change of sensitivity sign
ROUGHGAIN
3
Trimmed
Rough gain preamplifier
FINEGAIN
10
Trimmed
Fine gain from 0.4 to 1.0 in analog mode
13
Trimmed
Fine gain from -3.999 to +3.999 in PWM mode
XA
12
Trimmed
Offset compensation VOQ in analog mode
14
Trimmed
Digital offset in PWM mode
YA
9
N/A
Not used in analog mode
32
Rough offset compensation in PWM mode
CLAMPLOW
3
Trimmed
Clamping low level in analog mode
N/A
Not used in PWM mode
CLAMPHIGH
3
Trimmed
Clamping high level in analog mode
2
Clamping high and low level for PWM output
FILTCODE
3
0
Analog filter in analog mode
4
2
Digital filter in PWM mode
OUTSLOPE
2
3
Power limitation of the output driver on high frequencies in analog
mode
Output slope control for PWM mode
DCDEF
1
0
Not used in analog mode
1
PWM duty cycle definition
RATIODIS(1)
1
0/1(2)
Enable/Disable ratiometry between output signal and supply
N/A
Not used in PWM mode
TC1ST
7
Trimmed
Sensitivity temperature drift correction first order
TC2ND_COLD
5
Trimmed
Sensitivity temperature drift correction second order for cold
temperatures
TC2ND_HOT
5
Trimmed
Sensitivity temperature drift correction second order for hot
temperatures
OFFDRIFT_COLD
6
Trimmed
Offset temperature drift correction for cold temperatures
OFFDRIFT_HOT
6
Trimmed
Offset temperature drift correction for hot temperatures
MLXID
48
Programmed
MLX ID
CSTID
17
N/A
Customer ID
Table 92: Customer programmable items
(1): Changing these parameters has an impact on temperature calibration. (2): Default value is 1 only for CAH-021 version.
MeleXIe chvoelecflonlc lnlegloled Systems 1nF..10nF ! ! Fasl analog mode, C Normal analog mode, C = 5nF..50nF FWM mode — Open drain FWM mode — Push pull o w 1141 _._.o gage _— 0 Low impedance mode (normal mode) 1 High impedance mode (diagnostic level) -. 0 Falling edge 1 Rising edge _— 0 Disable swnch mode 1 Enable swnch mode
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 11 Datasheet MLX91206
Rev 043 April 2016
11.2 Output mode configuration (DSPMODE, OUTMODE)
DSPMODE activates the PWM or the analog mode for the output signal. OUTMODE configures the output
driver.
DSPMODE
OUTMODE
Output Driver
0
0
Fast analog mode, CL = 1nF..10nF(1) (2)(3)
0
1
Normal analog mode, CL = 5nF..50nF (1) (2)(4)
1
0
PWM mode Open drain
1
1
PWM mode Push pull
Table 13: Output configuration
(1) See section 16, CL = C4.
(2) Factory setting: DSPMODE = 0, OUTMODE = 1.
(3) For applications directly integrated on a PCB, smaller capacitors are allowed at the output pins.
(4) For a standalone application where a cable is connected at the output of the sensor.
11.3 Output impedance mode (DIAGINFAULT)
DIAGINFAULT sets the output impedance mode.
DIAGINFAULT
Output impedance
0
Low impedance mode (normal mode)
1
High impedance mode (diagnostic level)
11.4 Reference edge (REFEDGE) only in PWM mode
REFEDGE defines the diagnostic level and sets the reference edge.
REFEDGE
Reference edge
(PWM)
0
Falling edge
1
Rising edge
11.5 PWM/switch mode (SWITCH)
In PWM mode, the output can be configured to switch mode.
SWITCH
Operating mode
0
Disable switch mode
1
Enable switch mode
Melexus chvoelecflonlc Integloted Systems 580 mV/mT 380 mV/mT 250 mV/mT 270 mV/mT 170 mV/mT 110 mV/mT 77 5 mV/mT 270mV/mT 3 %DCImT 460 mV/mT 300 mV/mT 200 mV/mT 210 mV/mT 130 mV/mT 80 mV/mT 60 mV/mT 210 mV/mT 0.5 %DC/mT
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 12 Datasheet MLX91206
Rev 043 April 2016
11.6 Platepol (PLATEPOL)
The polarity of the Hall plate versus the output signal is programmable by the PLATEPOL parameter.
PLATEPOL
Polarity
0
Positive
1
Negative
Please note that the factory calibration is done with PLATEPOL=0 . Melexis cannot guarantee the magnetic
specifications if this parameter is changed during customer calibration.
11.7 Sensitivity programming (ROUGHGAIN, FINEGAIN)
The sensitivity is programmable with 3 bits for ROUGHGAIN and 10 bits for FINEGAIN in analog output
application from 60 to 330 V/T (91206-High-Field version) and from 200 to 700 V/T (Low-Field version).
The FINEGAIN resolution depends on the programmed ROUGHGAIN setting. It typically ranges from
0.25V/T (ROUGHGAIN=7) up to 0.01V/T (ROUGHGAIN=0).
Different option codes correspond to different sensitivity ranges:
Ordering
Option Code
IMC
Version
Typical
Sensitivity
Minimum
Sensitivity
Maximum
Sensitivity
CAL-001
Low field
580 mV/mT
460 mV/mT
700 mV/mT
CAL-002
380 mV/mT
300 mV/mT
470 mV/mT
CAL-003
250 mV/mT
200 mV/mT
310 mV/mT
CAH-001
High field
270 mV/mT
210 mV/mT
330 mV/mT
CAH-002
170 mV/mT
130 mV/mT
220 mV/mT
CAH-003
110 mV/mT
80 mV/mT
140 mV/mT
CAH-004
77.5 mV/mT
60 mV/mT
110 mV/mT
CAH-021
270mV/mT
210 mV/mT
330mV/mT
CAH-104
3 %DC/mT
0.5 %DC/mT
5 %DC/mT
In order to have a safety margin regarding mechanical tolerances Melexis recommends designing the
application in such a way that the typical sensitivity can be used with. If the target sensitivity of the module is
out of the defined range (see table above), the hardware and software tools provided by Melexis will not be
able to properly calibrate the sensor.
Different option codes correspond to different electric gains:rderi
Ordering
Option Code
IMC
Version
Typical
Rough Gain
Electrical
Gain
Typical
Voq drift [mV]
Typical
Noise [mV RMS]
CAL-001
Low field
7
240
18
5
CAL-002
6
155
14
3.5
CAL-003
5
100
9
2.5
CAH-001
High field
7
240
18
5
CAH-021
7
240
18
5
CAH-002
6
155
14
3.5
CAH-003
5
100
9
2.5
Since noise and offset drift of the sensor are proportional to the electric gain of the sensor, Melexis
recommends using the version with the smallest gain to optimize the performances.
Note: Power consumption is 2mA less if ROUGHGAIN 3
MeleXIs muoelecnomc Invegvoved Systems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 13 Datasheet MLX91206
Rev 043 April 2016
11.8 Offset / output quiescent voltage programming (XA, YA)
XA
In analog mode
12-bit register
Offset compensation before gain
@ 0 Gauss w/o offset & @Vdd=5V Vout = 6.25 * (VOQ Code) / 4096 (clipping can occur!)
Programming resolution:1.5mV per LSB over the full output range. This corresponds to a calibration
resolution of 0.03%Vdd
In PWM mode
14-bit register digital offset VOQ
Offset compensation before gain
YA
Not used in analog mode
In PWM mode
9-bit register
Rough offset compensation (after gain)
11.9 Clamping level programming (CLAMPLOW, CLAMPHIGH)
The clamping levels limit the maximum output levels. CLAMPLOW is not used in PWM application.
The clamping levels are ratiometric (if RATIODIS = 0)
CLAMPLOW
Minimal output
[%Vdd]
0
4.8
1
5.7
2
6.6
3
7.5
4
8.4
5
9.3
6
10.2
7
11.2
Table 14: Clamping low level table analog (typical values)
Melexle chvoelecflonlc Integloted Systems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 14 Datasheet MLX91206
Rev 043 April 2016
CLAMPHIGH
Maximal output
[%Vdd]
0
90.6
1
91.4
2
92.4
3
93.3
4
94.3
5
95.2
6
96.1
7
97
Table 15: Clamping high level analog mode (typical values).
The clamping functionality can be disabled by programming CLAMPLOW=CLAMPHIGH=7
CLAMPHIGH
Minimal output
[%DC]
Maximal output
[%DC]
0
1
99
1
4
96
2
5
95
3
6
94
4
7
93
5
8
92
6
9
91
7
10
90
Table 16: Clamping low and high duty-cycle in PWM mode.
The clamping functionality can be disabled by programming CLAMPLOW=CLAMPHIGH=7.
The clamping levels calibrated during final test are:
- 6%Vdd (+/- 0.5%Vdd) for CLAMPING LOW
- 94%Vdd (+/- 0.5%Vdd) for CLAMPING HIGH
11.10 Bandwidth and filter programming (FILTCODE)
FILTCODE allows adjusting the internal bandwidth of the sensor in order to optimize for speed or resolution.
FILTCODE
Typical Bandwidth [kHz]
0
90 (1)
1
9
2
40
3
2
4
9
5
0.9
6
4
7
0.2
Table 17: FILTCODE settings analog mode
(1) Factory settings: FILTCODE = 0.
Melexus chvoelecflonlc Integloted Systems Note:
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 15 Datasheet MLX91206
Rev 043 April 2016
FILTCODE
Cut-off frequency [Hz]
Attenuation [dB]
Tau [ms]
2
557
-8.0
0.29
3
279
-11.2
0.57
4
139
-14.4
1.14
5
70
-18.1
2.29
6
35
-22.4
4.57
7
17
-27.1
9.14
8
9
-32.3
18.29
9
4
-38.1
36.57
Table 18: FILTCODE settings PWM mode
Note:
- In analog mode values above 7 are not used
- In PWM mode values below 2 and above 9 are not used
11.11 Power limitation / PWM rise and fall time (OUTSLOPE)
OUTSLOPE, in the analog mode case, defines the power limit above which the output driver turns off to
prevent damages to the IC.
The power dissipated in the IC output driver is measured by the IC itself. The power is obtained by multiplying
continuously the voltage across the conducting MOS driver by the output current Iout. When the power
reaches the power limit, the output driver is switched off and on such that, on average, the measured power
is maintained equal to the power limit. The power limitation is disabled when OUTSLOPE=3.
Value
Power limitation [mW]
0
50
1
100
2
200
3
DISABLED(1)
Table 19: Output power limitation in analog mode
(1) Factory settings: OUTSLOPE = 3.
OUTSLOPE, in the PWM mode case, defines the rise and fall times of the PWM transients.
Value
Typical Rise Time
Typical Fall Time
Current Limitation [mA]
0
11
14
5
1
7
8.5
7
2
4
4.5
13
3
2.5
2.5
22
Table 20: PWM rise and fall time, Cout = 10nF, Rpullup = 4.7kOhms
MeleXIs chvcelecflonlc Invegvovea Systems —— 0 Enabled 1 Disabled
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 16 Datasheet MLX91206
Rev 043 April 2016
11.12 PWM Mode duty cycle definition (DCDEF)
The PWM duty cycle definition is as follows.
DCDEF
PWM duty cycle definition
0
tLow / (tLow + tHigh)
1
tHigh / (tLow + tHigh)
Table 21: PWM duty cycle definition
11.13 Output ratiometry (RATIODIS)
In case of analog mode (DSPMODE=0) RATIODIS allows enabling and disabling the ratiometry of the output
in reference to the supply voltage by setting respectively 0 and 1 in the EEPROM.
RATIODIS
Ratiometry
0
Enabled
1
Disabled
Please note that the factory calibration is done with RATIODIS=0 excepted for the CAH-021 version where
RATIODIS=1. Melexis cannot guarantee the magnetic specifications if this parameter is changed during
customer calibration.
11.14 Sensitivity and temperature drift programming (TC1ST, TC2ND_COLD,
TC2ND_HOT)
First order sensitivity temperature drift can be trimmed from -2000 to 2000 ppm/degC with TC1ST. The
programming resolution is 40 ppm/degC.
Second order sensitivity temperature drift can be trimmed from -6 to 6 ppm/degC2 with TC2ND. The
programming resolution is 0.4/ppm/degC2.The second order can also be seen as third order correction since
cold and hot sides are independently adjusted.
11.15 Offset temperature drift programming (OFFDRIFT_COLD, OFFDRIFT_HOT)
Offset temperature drift can be trimmed from -2.25 to +2.25 mV/degC. The programming resolution is 0.075
mV/degC. This first order correction is done independently for temperatures over 25degC and below 25degC.
MeleXIe chvoelecflonlc Integloted Systems MLXID m m 7 CAL—001 lCAH—001 /CAH-021 6 CAL-002 / CAH-OOZ 5 CAL-003 / CAH-003 4 CAH-004 / CAH-104 CSTID 1 ms max m high impedance fo‘lowed wmn some resmcticns on pull-up/pu‘l- wmn some resmcticns on pull-up/pu‘l-
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 17 Datasheet MLX91206
Rev 043 April 2016
11.16 Product Identification (MLXID, CSTID)
MLXID
A 48-bit MLX ID is used to guarantee MLX traceability (lotnumber, wafernumber, wafer position & option
code) and is split up in 3x a 16 bit register (MLXID1, MLXID2 & MLXID3)
The programmed option code is stored in MLXID3[2..0]:
PSF Option Code (1)
MLXID3[2..0]
Ordering Option Code (2)
7
CAL-001 / CAH-001 / CAH-021
6
CAL-002 / CAH-002
5
CAL-003 / CAH-003
4
CAH-004 / CAH-104
(1) The option code mentioned in all 91206 related documentation (application notes, PSF and User
Interface) refers to the PSF Option Code.
(2) The Ordering Option Code mentioned on the page 1 of this datasheet refers to the Ordering Code,
which defines the Chip version and the sensitivity range of the sensor
CSTID
A 17-bit customer ID is available to create a dedicated traceability system
Self-diagnostic
The MLX91206 provides numerous self-diagnostic features. Those features increase the robustness of the IC
functionality as it prevents the IC to provide erroneous output signal in case of internal or external failure
modes.
Error
Action
Effect on Outputs
Remarks
Calibration Data CRC Error (at power up
and in normal working mode)
Fault mode
High Impedance mode (1)
Pull down resistive load => Diag Low
Pull up resistive load => Diag High
Power On delay
High Impedance mode (1)
1 ms max in high impedance followed
by settling
Undervoltage Mode (4)
IC is reset (7)
High Impedance mode (1)
300mV Hysteresis
Overvoltage detection Mode 1 (5)
(Threshold : min 7.9 V max 9.5 V)
IC is switched off
(internal supply)
High Impedance mode (1)
Idd < 1mA
500 to 1500mV Hysteresis
Overvoltage detection Mode 2 (6)
(Threshold : min 6.8V max 7.5V)
IC is reset (7)
High Impedance mode (1)
100mV Hysteresis
Broken Vss
IC is switched off
High Impedance (2)
With some restrictions on pull-up/pull-
down resistors on OUT and TEMPOUT,
see Chap. 6 ,Table 3
Broken Vdd
IC is switched off
High Impedance (3)
With some restrictions on pull-up/pull-
down resistors on OUT, see Chap. 6 ,
Table 3
Table 22: Self diagnostic
(1) Refer to Table 3: General electrical parameter, parameter High-impedance modes levels
(2) Refer to Table 3: General electrical parameter, parameter BrokenVss Output Level
(3) Refer to Table 3: General electrical parameter, parameter BrokenVdd Output Level
(4) Refer to Table 3: General electrical parameter, parameter Under-voltage detection
(5) Refer to Table 3: General electrical parameter, parameter Over-voltage detection mode 1
(6) Refer to Table 3: General electrical parameter, parameter Over-voltage detection mode 2
(7) The internal supply is regulated but the digital sequencer (hall element spinning) is stopped
MeleXIs mace-ecvromc Wegroved Systems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 18 Datasheet MLX91206
Rev 043 April 2016
12 Application information
12.1 Low current measurement up to ±2 A
Low currents can be measured with the MLX91206 by
increasing the magnetic field via a coil around the sensor.
The sensitivity (output voltage vs. current in coil) of the
measurement will depend on the size of coil and number
of turns. Additional sensitivity and increased immunity to
external fields can be gained by adding a shield around
the coil. The bobbin provides very high dielectric isolation
making this a suitable solution for high voltage power
supplies with relative low currents. The output should be
scaled to obtain the maximum voltage for the highest
current to be measured in order to obtain the best
accuracy and resolution.
Figure 3: Low current application
12.2 Medium current up to ±30 A
With a single conductor located on the PCB, currents in the
range of up to 30 amps can be measured. The sizing of the
PCB trace needs to take into account the current handling
capability and the total power dissipation. The PCB trace
needs to be thick enough and wide enough to handle the
RMS current continuously.
The differential output voltage for this configuration can be
approximated by the following equation:
Vout = 35 mV/A * I
For a current level of 30 A, the output will be approximately
1050 mV.
Figure 4: Medium current application
12.3 High current measurement up to ±600 A
Another method of measuring high currents on PCB’s is to use
a large thick gauge copper trace capable of carrying the
current on the opposite side of the PCB. The MLX91206
should be located near the centre of the trace, however
because the trace is wide, the output is less sensitive to
location on the PCB. This configuration also has less
sensitivity due to the distance and width of the conductor.
Figure 5: High current application
MeleXIs chvoelecflonlc Integloted Systems 02 Regulalor buffer capacimn decoupling, EMI, ESD 10 - 220 nF 04 Deoouphng, EM‘, ESD 5 — 50 l nF R1 FuH up or puu down load resxstor 10 - 30 m
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 19 Datasheet MLX91206
Rev 043 April 2016
13 Recommended Application Diagrams
13.1 Resistor and capacitor values
All mentioned component values can have a ±20% tolerance
Part
Description
Value
Unit
C1
Supply capacitor, EMI, ESD
10 - 220
nF
C2
Regulator buffer capacitor, decoupling, EMI, ESD
10 - 220
nF
C3
Decoupling, EMI, ESD
5 - 50
nF
C4
Decoupling, EMI, ESD
5 50 (1)
nF
R1
Pull up or pull down load resistor
10 - 30
Table 23: Resistor and capacitor value
(1) When OUTMODE=0, which we do not advice in application, capacitor C4 should be 1nF or less.
13.2 Fast analog application, pull-down resistor for diagnostic low
5
VDD
VSS
VDIG
MUST1 OUT/PWM
TEMPOUT
MUST0
TESTOUT 6
7
8
4
3
2
1
MLX91206
Supply voltage
Temperature Output
Analog Output
GND
C3
C4
C1
C2
MODULE ECU
R1
Figure 6: Fast analog application, Pull-down resistor
chvoelecflonlc Integloted Systems >—H—<>—H—<>
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 20 Datasheet MLX91206
Rev 043 April 2016
13.3 Fast analog application, pull-up resistor for diagnostic high
5
VDD
VSS
VDIG
MUST1 OUT/PWM
TEMPOUT
MUST0
TESTOUT 6
7
8
4
3
2
1
MLX91206
Supply voltage
Temperature Output
Analog Output
GND
C3
C4
C1
C2
MODULE ECU
R1
Figure 7: Fast analog application, Pull-up resistor
13.4 Robust PWM application, (pull-up load only)
5
VDD
VSS
VDIG
MUST1 OUT/PWM
TEMPOUT
MUST0
TESTOUT 6
7
8
4
3
2
1
MLX91206
Supply voltage
Temperature Output
Analog Output
GND
C3
C4
C1
C2
MODULE ECU
R1
Figure 8: Robust PWM application with pull-up resistor
MeleXIs Microelectronic Invegmvea Systems Itn 3 o l-l flo Qe Icn I: 0 IO h1tQ://www.melexis.com/guality.asgx '9 IO H I: I: la
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 21 Datasheet MLX91206
Rev 043 April 2016
14 Standard information regarding manufacturability of Melexis
products with different soldering processes
Our products are classified and qualified regarding soldering technology, solderability and moisture sensitivity
level according to following test methods:
Reflow Soldering SMD’s (Surface Mount Devices)
IPC/JEDEC J-STD-020
Moisture/Reflow Sensitivity Classification for Nonhermetic Solid State Surface Mount Devices
(classification reflow profiles according to table 5-2)
EIA/JEDEC JESD22-A113
Preconditioning of Nonhermetic Surface Mount Devices Prior to Reliability Testing
(reflow profiles according to table 2)
Wave Soldering SMD’s (Surface Mount Devices) and THD’s (Through Hole Devices)
EN60749-20
Resistance of plastic- encapsulated SMD’s to combined effect of moisture and soldering heat
EIA/JEDEC JESD22-B106 and EN60749-15
Resistance to soldering temperature for through-hole mounted devices
Iron Soldering THD’s (Through Hole Devices)
EN60749-15
Resistance to soldering temperature for through-hole mounted devices
Solderability SMD’s (Surface Mount Devices) and THD’s (Through Hole Devices)
EIA/JEDEC JESD22-B102 and EN60749-21
Solderability
For all soldering technologies deviating from above mentioned standard conditions (regarding peak
temperature, temperature gradient, temperature profile etc) additional classification and qualification tests
have to be agreed upon with Melexis.
The application of Wave Soldering for SMD’s is allowed only after consulting Melexis regarding assurance of
adhesive strength between device and board.
Melexis is contributing to global environmental conservation by promoting lead free solutions. For more
information on qualifications of RoHS compliant products (RoHS = European directive on the Restriction Of
the use of certain Hazardous Substances) please visit the quality page on our website:
http://www.melexis.com/quality.aspx
15 ESD Precautions
Electronic semiconductor products are sensitive to Electro Static Discharge (ESD).
Always observe Electro Static Discharge control procedures whenever handling semiconductor products.
MeleXIs chvoelecflonlc Invegvovea Systems Note: HHHH O HHHH
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 22 Datasheet MLX91206
Rev 043 April 2016
16 Package Information
16.1 SOIC8 Package dimensions
0.19
0.25
NOTES:
All dimensions are in millimeters (anlges in degrees).
* Dimension does not include mold flash, protrusions or
gate burrs (shall not exceed 0.15 per side).
** Dimension does not include interleads flash or protrusion
(shall not exceed 0.25 per side).
*** Dimension does not include dambar protrusion.
Allowable dambar protrusion shall be 0.08 mm total in
excess of the dimension at maximum material condition.
Dambar cannot be located on the lower radius of the foot.
5.84
6.20**
1.27 TYP
4.80
4.98*
1.55
1.73
0.127
0.250
1.40
1.55
0.35
0.49***
3.81
3.99**
0.41
0.89
Figure 9: Package dimensions
16.2 SOIC8 Pinout and Marking
Marking :
Part Number MLX91206 (3 digits)
206
Die Version (2 digits)
123456 Lot number (6 digits)
Week Date code (2 digits)
Year Date code (2 digits)
YY WW
CA
VDD
MUST1
TESTOUT
TEMP OUT
1
VSS MUST0
VDIG
OUT/PWM
8
4
5
206CAL
123456
YYWW
L: Low field (10 mT)
H: High field (25 mT)
L
Figure 10: Pinout and marking
Note: the option code is not marked on the package. It can be found back in the EEPROM (see chapter
11.12) and on the tape-on-reel label information.
IgleleXIs 9'09 '9'99059 |:l @ HHHH .O O HHHH DD§> I: I: <{37 hflflg="" hhhh="" dd§="">
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 23 Datasheet MLX91206
Rev 043 April 2016
16.3 SOIC8 Hall plate position
1.85
2.15
2.35
2.55
0.46 +/- 0.06
Figure 11: Hall Plate positioning
16.4 IMC Position and sensors active measurement direction
B extern B extern
Figure 12: IMC position and geometry Low-Field version
B extern B extern
Figure 13: IMC position and geometry High-Field version
MeleXIs mcroelecnomc Invegmvea Sgsvems h1tp://www.meIexis.com/HalliEffectrSensoriICs/SpecialrPurposeHalHCs/MLXW206,755.31st
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 24 Datasheet MLX91206
Rev 043 April 2016
17 Related documents and tools
17.1 Related documents
User Interface UI MLX91206 Description
Product Specific Functions PSF MLX91206 Description
PTC-04 Daughter Board DB-HALL-03 Data Sheet
The latest version of these documents is available on the Melexis Softdist platform. Please contact your local
sales office to request an account (see contact details on page 25).
Non intrusive current sensing with MLX91206 application note
MLX91206 for PDU solutions application note
Calibrating the MLX91206/MLX91207 application note
Shielding for Triaxis current sensors application note
The latest version of these documents is available on the MLX91206 page on the Melexis website:
http://www.melexis.com/Hall-Effect-Sensor-ICs/Special-Purpose-Hall-ICs/MLX91206-755.aspx
17.2 Related software
MLX91206 Firmware
MLX91206 Product Specific Functions (PSF)
MLX91206 User Interface
MLX PTC-04 Product Specific Functions
MLX PTC-04 User Interface
The latest version of these pieces of software is available on the Melexis Softdist platform. Please contact
your local sales office to request an account (see contact details on page 25).
17.3 Related hardware
PTC-04 Programmer for Melexis PTC devices
PTC-04 Daughter Board DB-HALL-03 for MLX91206
MeleXIs mcroelearomc Invegmvea Sgsvems
MLX91206
IMC-Hall®
Current Sensor (Triaxis®
Technology)
3901091206 Page 25 Datasheet MLX91206
Rev 043 April 2016
18 Disclaimer
Devices sold by Melexis are covered by the warranty and patent indemnification provisions appearing in its
Term of Sale. Melexis makes no warranty, express, statutory, implied, or by description regarding the
information set forth herein or regarding the freedom of the described devices from patent infringement.
Melexis reserves the right to change specifications and prices at any time and without notice. Therefore, prior
to designing this product into a system, it is necessary to check with Melexis for current information. This
product is intended for use in normal commercial applications. Applications requiring extended temperature
range, unusual environmental requirements, or high reliability applications, such as military, medical life-
support or life-sustaining equipment are specifically not recommended without additional processing by
Melexis for each application.
The information furnished by Melexis is believed to be correct and accurate. However, Melexis shall not be
liable to recipient or any third party for any damages, including but not limited to personal injury, property
damage, loss of profits, loss of use, interrupt of business or indirect, special incidental or consequential
damages, of any kind, in connection with or arising out of the furnishing, performance or use of the technical
data herein. No obligation or liability to recipient or any third party shall arise or flow out of Melexis’ rendering
of technical or other services.
© 2012 Melexis NV. All rights reserved.
For the latest version of this document, go to our website at
www.melexis.com
Or for additional information contact Melexis Direct:
Europe, Africa, Asia: America:
Phone: +32 1367 0495 Phone: +1 248 306 5400
E-mail: sales_europe@melexis.com E-mail: sales_usa@melexis.com
ISO/TS 16949 and ISO14001 Certified