Datenblatt für S-LINK System von Panasonic Industrial Automation Sales

€ C panasonic-electric-works.net/sunx Related Infnmuafian
Related Information
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
945
Sensor & Wire-saving Link System
S-LINK
General terms and conditions ........... F-17
S-LINK transmits 128 points on two signal lines,
and “T”-branch multi-drop system enabling flexible cable layout
Conforming to
EMC Directive
(Excluding some models)
We’ve realized a wire-saving system that’s easy to use
Just with the wire-saving between
the PLC and the sub-stations,
you’ll be able to save a mountain
of I/O device connection wires.
Allows for great wire-saving for all
connections. Installation is made
easy with no faulty wiring. The
power supply line can also be
wired up together enabling
true wire-saving
for I/O devices.
The remote I/O is
one-dimensional
wiring
The S-LINK is
two-dimensional
wiring
S-LINKRemote I/O
Transmission distance:
200 m 656.168 ft (400 m 1312.336 ft when using booster)
Total wiring length:
400 m 1312.336 ft (800 m 2624.672 ft when using one booster)
Connectable I/O: 128 points
The maximum number of sub-stations which
can be connected: 128 nodes
()
This product is introduced to only
limited countries. Please contact
our office for details.
panasonic-electric-works.net/sunx
Address dis Ia T 'The values m ( ) represent mnduclor arosssearon areas. We vames m 1 p represenl conductor cmssrsemmn areas. -Trre vames m 1 p represenl conductor cmssrsemmn areas.
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
946
Simple and reliable connections
We’ve provided all types of hook-up connectors. Connections from S-LINK I/O devices to the main cable and from
sensors and other devices to S-LINK I/O devices are all realized with one-touch hook-up connectors. They can be
connected anywhere quickly and maintenance is easy.
High noise immunity
Large voltage amplitude (24 V) and wide pulse width (35
µs) signal transmissions make for units less prone to
impulse noise effects with no code errors.
This high level of noise proofing enables them to be
used even in worksites with conventional, high-priced
optical communication remote I/O units.
Specifies malfunctioning S-LINK I/O devices
In the event that verification cannot be obtained from an
S-LINK I/O unit, such as if the main cable is cutoff, the
address of the particular unverifiable S-LINK I/O unit is
specified and displayed allowing equipment recovery
time to be greatly reduced.
Address display
Branch cable to main cable connection and S-LINK I/O device to main cable connection
Connection from various connected units to S-LINK I/O devices
Connected device extensions
SL-J1A
SL-CP2 (0.3 mm2)
SL-CP3 (0.5 mm2)
SL-JK (For cable end)
SL-JK1 (For “T”-branch)
* The values in ( ) represent conductor cross-section areas.
In addition, to enhance the reliability of the crimping,
S-LINK exclusive pliers are made available so that
anyone can do it with ease.
Exclusive pliers
7
6
5
4
3
2
1
0
SL-T8J
SL-BMJ
* The values in ( ) represent conductor cross-section areas.
1
2
3
4
5
6
7
8
4
234
SL-CP1 (0.08 to 0.2 mm2)
SL-CP2 (0.3 mm2)
SL-CP3 (0.5 mm2)
SL-CJ1 (0.08 to 0.2 mm2)
SL-CJ2 (0.3 mm2)
SL-CP12 (0.08 to 0.2 mm2)
SL-CP22 (0.3 mm2)
SL-CJ12 (0.08 to 0.2 mm2)
SL-CJ22 (0.3 mm2)
4-pin type 2-pin type
SL-CP1 (0.08 to 0.2 mm2)
SL-CP2 (0.3 mm2)
SL-CP3 (0.5 mm2)
SL-CJ1 (0.08 to 0.2 mm2)
SL-CJ2 (0.3 mm2)
SL-JK (0.5 mm2)
* The values in ( ) represent conductor cross-section areas.
Alleviates the burden laid on engineer for designing and wiring
Labor-saving hook-up connectors are used enabling multiple “T”-branch hookups.
It goes without saying that cascade wiring (bus wiring) as well as multiple branch
wiring (star wiring) is also possible.
Cascade wiring
Star wiring
“T”-branch
“T”-branch
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
947
Direct main cable connecting of sensors and actuators possible
All types of transmission line direct-connecting type
sensors are made available. Even partner makers are
putting on the market manifold electromagnetic valves
and limit switches that can be directly connected with the
S-LINK system making wire-saving and labor-saving a
reality.
Mid-system main / branch cable installation and removal possible
For conveyors or other large scale equipment, transport can also be done after dividing the whole into units of several
meters in length right at the factory. Then, reassembly and wiring can be effectuated onsite afterwards. Because the
S-LINK can be easily divided even from mid-system main / branch cables with the help of commercially available
connectors and terminals, the segmented equipment can be wired up prior to transport. Once onsite, assembly work
is all but complete with just the connecting of the individual units to each other.
In addition, when assembling the equipment, the S-LINK can work even disconnected from the PLC enabling
software (PLC programming) and hardware (machine assembly, I/O check) work to be done concurrently, which
results in quick delivery time. With the handy monitor, I/O devices can be checked for each piece of equipment
separately enabling subcontractors to conduct check work on delivery. This results in a total delivery deadline
reduction and clearly defined subcontractor responsibilities. Also, checking can be performed even without
programming so you’ll know immediately if malfunctions are coming from the PLC or the S-LINK.
S-LINK direct hook-up
photoelectric sensor
SL-A series
S-LINK direct hook-up
area sensor
SL-N15
Items offered by partner makers
Manifold
electromagnetic
valve manufactured
by CKD Corp.
Component indicator
lamp manufactured
by Yazaki Industrial
Chemical Co., Ltd.
Manifold
electromagnetic
valve manufactured
by SMC Pneumatics
Manifold
electromagnetic
valve manufactured
by Koganei Corp.
Dividing equipment into subunits possible
Individual equipment subunits can be checked separately
Equipment 4
Equipment 2 Equipment 3Equipment 1
S-LINK
I/O device
S-LINK
controller
Commercially
available connectors
Handy monitor
SL-HM1
Checking
inputs / outputs
is easy.
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
948
Upper-level network connection possible
Because it can be connected to any main open network, long-distance and multi-point transmission networks can
be constructed enabling a greatly enhanced network upgrade. Also, by wiring up scattered bit-oriented I/O devices
that include mostly connected sensors and switches, an efficient wire-saving layout can be realized. If exporting
equipment that was setup with any open network, it can be made to correspond to different networks just by installing
an S-LINK gateway controller with the entire S-LINK system left as it is.
Total cost reductions and great savings in setup time
By introducing the S-LINK, you can reduce the total cost
of system construction to one-fifth. Total costs including
for materials go down dramatically and, by decreasing
the workload, construction time is lessened which means
you can easily meet that tough deadline.
The S-LINK system:
A hardware-only construction makes layout design
simple
With hook-up connectors, construction time is greatly
reduced
Layout modifications made easy
Equipment divided into separate segments make for
easy debugging
Segmented equipment can be easily interlinked with
commercially available connectors
Auxiliary materials reduced
Great reductions in auxiliary materials such as cable
racks, cable ducts, intermediate terminal blocks, and
cables. This system also contributes greatly to the
reduction waste caused by cutting cable ends.
Space-saving
Because of great reductions in the amount of
intermediate terminal blocks and cables needed, you
can save space and minimize the size of your control
board and machines.
This will finally let you put all that wasted space to good
use.
Conventional
Design
S-LINK
Shipment and setup
Construction
Debug
Design
Shipment and setup
Construction
Debug
Construction time
greatly reduced
The control box
can be of smaller size
SEND
SET
ADDRESS
OFF
CHK.
B0
B1
0 ~ 31
32~ 63
64~ 95
96~ 127
OFF
OUT
ON
RUN
IN
STAT.
SYS.
ADD.
ER1
ER3
BK
TE
1
0
32
16
8
4
2
1
BU
SHI.
WH
RD
ER4
OFFON
ID
S-LINK GATEWAY CONTROLLER
SL-GU1- D
N8Q05 JAPAN
B
24
0
D
G
A
24
0
24
0
G
S-LINK gateway
controller
CC-Link
DeviceNet
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
949
Automatic storage Because conveyors have multiple I/O device
points, wire-saving and construction efficiency
are the key to lowering overall costs. Other
systems may be wire-saving but if they can’t
prove useful for long-distance distribution lines
and be reliable, then they are useless. On this
point, the S-LINK system offers a total wiring
length of 400 m 1312 ft, 800 m 2625 ft when
using booster, with reliable T-branch I/O device
connections that can be mounted in any desired
location.
Because T-branching renders layout designing
simple, not only is it a wire-saving and
construction efficient system, but you can even
save time in the actual design stage.
In addition, you can divide main and branch
cables in mid-system with commercially
available connectors and terminals so the time
it takes to setup your conveyor decreases
greatly.
Distributed installation
Sensor
Sensor
Sensor
Sensor
Personal computer
Parking garage
1234
1234
1234
1234
1234
1234
Display panel control
The S-LINK system is very suitable to wire up car detection
sensors in a large parking garage.
It reduces wires and installation time.
Display equipment can be mounted in automobile production
lines to notify operators when malfunctions occur or just to keep
a reliable count of units in each line.
Because each type of display equipment shows variegated
data, they necessitate a great amount of wiring. This wiring
must be conducted in very large factories requiring a substantial
amount of cables and wires. A wire-saving system in this
situation would be most effective.
Using the S-LINK system means that even display equipment
can be wired up with just one flat cable, and clearing up all the
bulky wiring inside the display panels themselves and realizing
great material cost savings as well as a reduced workload.
Easy hook-up
APPLICATIONS
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
950
Integrated installation
Automatic assembly machine
Turntable
Handler Parts picking system
The wire-saving system is being greatly emphasized even for
assembly lines crowded with multiple I/O devices.
Also, to enhance productivity, using a wire-saving system is the
key to reliability and avoiding the occurrence of troubles.
In the S-LINK loop wiring, the system maintains signal
transmission even when the loop may break at any one place.
Also, the controller displays disconnected unit address. Further,
when excess current flows or short-circuit occurs in the signal
transmission lines, the signal transmission is stopped to protect
the system.
S-LINK is a wire-saving system optimal for the automatic
assembly machinery.
The wiring of I/O devices mounted on a rotating board
(turntable) used to be quite a difficult task. Because a slip ring
with the same number of terminals as wires had to be used.
Therefore, there have been difficulties such as employing a
large slip ring or reduction of I/O point count.
S-LINK enables the connection of up to 128 I/O points on a
4-pole slip ring. A compact slip ring can be used without
worrying about I/O points.
“The handler” as the IC test equipment uses multiple sensors.
Cost reduction or downsizing depends on how to reduce these
wires and to save space.
S-LINK realizes wire-saving and space-saving; hence these
problems are solved all at once.
Many small picking sensors are employed in the parts picking
system in order to verify the correct selection of components.
The number of input points is required as much as the number
of shelves, the number of output points is also required to be
the same in adopting the operational indicators.
S-LINK system greatly contributes to wire-saving both in I/O
points and in space. Also, extra shelves can be added easily.
APPLICATIONS
.S
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
951
Items offered by partner makers
For PC/104 bus SL-PC104
For ISA bus SL-PCAT
For CC-Link
SL-GU1-C
For Device Net
SL-GU1-D
For Yokogawa Electric Corp.
PLC FA-M3 series
SL-FAM3
For Mitsubishi Electric Corp.
PLC MELSEC-Q series
SL-MEL-Q
Controllers manufactured by
JTEKT Corp.
THU-5291
S-LINK control components
Upper-level control devices
PLC I/O connectors
(for connectable PLC)
SL-S□, SL-P□
PLC
(Direct connection to PLC bus)
Personal computers
Open network
compatible PLC
Multi-core cable PLC I/O units
(for screw-on terminal type PLC)
SL-S, SL-SP, SL-P, SL-PP
S-LINK controller
SL-CU1A Booster
SL-BS1A
S-LINK controller for direct connection to PLC bus / S-LINK control boards
PLC
FP0-SL1
FP0 S-LINK
Control unit
FP2-SL2
FP2SH
S-LINK unit
FPG-SL
FPΣ
S-LINK unit
SYSTEM LAYOUT
I fl.. I / / _ ,, . X E I- (
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
952
S-LINK I/O devices
Analog I/O arrayed terminal unit
SL-TBAD4, SL-TBDA1
8-branch connector tap
SL-T8PW
Snap-connector sensor block
SL-BMJ, SL-BXJ
Amplifier-separated
photoelectric sensor
SU-7J
Input terminal unit
SL-TJ1
Manifold electromagnetic valve
manufactured by Koganei Corp.
Manifold electromagnetic valve
manufactured by SMC Pneumatics
Manifold electromagnetic valve
manufactured by CKD Corp.
Component indicator lamp
manufactured by Yazaki
Industrial Chemical Co., Ltd.
Plug-in unit sensor block
SL-BM, SL-BX
S-LINK direct hook-up
photoelectric sensor
SL-A
S-LINK direct hook-up
picking sensor
SL-N15
I/O arrayed terminal unit
SL-TB□(-PN), SL-TBP□(-PN)
SL-TBP-TY
Relay output terminal unit
SL-TPR4, SL-TPR8
1 • 2 channel I/O unit
SL-CH□(-PN)
8 channel snap-connector I/O unit
SL-T8J(-PN), SL-TP8J(-PN)
For e-con 8 channel snap-connector I/O unit
SL-T8E(-PN), SL-TP8E(-PN)
16 channel MIL connector I/O unit
SL-T16C1(-PN), SL-TP16C1(-PN)
4 inputs
1 output
4, 8 or 16 inputs
4, 8 or 16 outputs
Items offered by partner makers
Plug-in units (for SL-BM, SL-BX)
SYSTEM LAYOUT
«w
Sensor & Wire-saving Link System S-LINK
For Large
Scale Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
953
Other S-LINK devices
Handy monitor
SL-HM1
I/O modules
SL-M□, SL-MF
8 or 16 inputs
8 or 16 outputs
4 inputs and 4 outputs
Connectors and cables
2 1
2
1
SL-CH1
I/O
SIDE
IN/OUT
SEND
ADDRESS
32
16
8
4
2
1
64
OFF
X
SUNX
SL-CH1
I/O
SIDE
IN/OUT
SEND
ADDRESS
32
16
8
4
2
1
64
OFF
X
SUNX
4 3 2 1
4 3 2 1
[For main cable terminal]
SL-J1A [“T”-branch 4-core flat cables]
SL-CH□(-PN) SL-T8J(-PN)
SL-TP8J(-PN)
SL-T16C1(-PN)
SL-TP16C1(-PN)
SL-TPR4
SL-TPR8
SL-T8PW
SL-T8J(-PN)
SL-TP8J(-PN)
SL-TPR4
SL-TPR8
SL-T8J(-PN)
SL-TP8J(-PN)
SL-TPR4
SL-TPR8
MIL connector
SL-CP1, SL-CP2 or SL-CP3
SL-T8J(-PN)
SL-TP8J(-PN)
Connect an I/O device to the
SL-T8J(-PN)/TP8J(-PN)
Connect an input
device to the SL-BMJ
SL-CJ1 or SL-CJ2
SL-JK1
SL-A
SL-BM
SL-BMJ
SL-N15
SL-CP2
or
SL-CP3
[Flat cable extension]
SL-J3A
SL-A□
SL-CH2□(-PN)
SL-BMJ
[Connect an I/O device to the SL-CH2□(-PN)]
SL-JK
SL-CP1, SL-CP2 or SL-CP3
SL-JK1
SL-CP1, SL-CP2
or SL-CP3
[Cable extension]
SL-CP2
SL-JK Connection S-LINK I/O device fitted with either a 0.3 mm2 cabtyre
cable or a flat cable to the main or branch cable end-terminal
SL-CP2 or
SL-CP3
SL-A
SL-BM
SL-BMJ
SL-N15
SL-JE
SL-TB□(-PN)
SL-TBP□(-PN)
SL-TBP-TY
[For main cable end terminal]
(When using a cabtyre cable)
SL-JE-RC
[2-wire device cable extension]
SL-CJ1
SL-CP1
2-wire device
To S-LINK input unit
SL-CJ2
SL-CP1, SL-CP2 or SL-CP3
Connect a thru-beam type photoelectric sensor
emitter or an S-LINK I/O device to the SL-T8PW
SL-RCM100
SL-RCM200
[S-LINK exclusive 4-core flat cable]
“T”-branch an S-LINK I/O device fitted with either a
0.3 mm2 cabtyre cable or a flat cable to the main or
branch cable in mid-system
SYSTEM LAYOUT
CE (6 (E me ammoo
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
954
ORDER GUIDE
Designation Appearance (Note) Model No. Description
S-LINK
controller SL-CU1A
It supplies the synchronization signal to the complete system to send and receive I/O data
from external devices correctly. It also monitors the signal transmission line, and specifies
the addresses of the disconnected devices if the line breaks, etc.
FPΣ
S-LINK
unit
FPG-SL
(AFPG780) It controls the S-LINK system by directly connecting to the FPΣ series.
FP0
S-LINK
Control
unit
FP0-SL1
(AFP02700) It controls the S-LINK system by directly connecting to the FP0 series.
FP2SH
S-LINK
unit
FP2-SL2
(AFP2780) It controls the S-LINK system by directly connecting to the FP2SH series.
Mitsubishi
Electric PLC
bus S-LINK
controller
SL-MEL-Q
It can be directly connected to the bus line of the MELSEC-Q series PLC manufactured by
Mitsubishi Electric Corp.
Has S-LINK controller as well as PLC input and output connector functions so you don’t
have to prepare for these items. Also, it doesn’t need a PLC input or output module.
Yokogawa
Electric PLC
bus S-LINK
controller
SL-FAM3
It can be directly connected to the bus line of the FA-M3 series PLC manufactured by
Yokogawa Electric Corp.
Has S-LINK controller as well as PLC input and output connector functions so you don’t
have to prepare for these items. Also, it doesn’t need a PLC input or output module.
PC/AT S-LINK
control board SL-PCAT
It can be fitted into the expansion slot (ISA bus) of PC/AT series or compatible to control
the S-LINK system.
Has S-LINK controller as well as PLC input and output connector functions so you don’t
have to prepare for these items.
PC/104 bus
S-LINK control
board
SL-PC104
Controls the S-LINK system by directly coupling (stack) the PC/104 bus line to a PC/104
bus compatible PC board or panel computer.
Has S-LINK controller as well as PLC input and output connector functions so you don’t
have to prepare for these items.
S-LINK control units
Note: Components with “ ” mark conform to the CE marking EMC Directive.
The following condition must be met to conform to EN 61000-6-2.
Conditions
1
Cable length between the main power supply and the S-LINK control unit should be less than 10 m 32.808 ft.
2
When the power is supplied from S-LINK control unit to S-LINK I/O devices at a cable distance of more than 10 m 32.808 ft add a surge absorber
between 24 V and 0 V at a cable distance of less than 10 m 32.808 ft, or use a local power supply at a cable distance of less than 10 m 32.808 ft from
each S-LINK I/O device.
my 7 I) (e 7 f 7 M (a cum (E 7 The 'C 7 O O \ 7 N ce 7 @afirz-u ((
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
955
Products for open network
Designation Appearance (Note) Model No. Description
S-LINK
gateway
controller for
CC-Link
SL-GU1-C S-LINK gateway controller for connection to open network CC-Link, promoted by Mitsubishi
Electric Corp.
S-LINK
gateway
controller for
DeviceNet
SL-GU1-D S-LINK gateway controller for connection to open network DeviceNet.
Note: Components with “ ” mark conform to the CE marking EMC Directive.
The following condition must be met to conform to EN 61000-6-2.
•Conditions
1
Cable length between the main power supply and the S-LINK control unit should be less than 10 m 32.808 ft.
2
When the power is supplied from S-LINK control unit to S-LINK I/O devices at a cable distance of more than 10 m 32.808 ft add a surge absorber
between 24 V and 0 V at a cable distance of less than 10 m 32.808 ft, or use a local power supply at a cable distance of less than 10 m 32.808 ft from
each S-LINK I/O device.
ORDER GUIDE
PLC related units
Designation Appearance (Note 1) Model No. Description
For input
For output
Multi-core
cable PLC
I/O unit
NPN type
Multi-core
cable
Multi-core cable
PLC I/O unit
PLCPLC
SL-S SL-P
This is the Multi-core cable PLC I/O unit for connecting the screw-
on terminal type PLC with the S-LINK system.
Interfaces I/O data between the S-LINK controller and PLC.
It includes the I/O data conversion circuit for serial to parallel or
parallel to serial conversion.
I/O points: 32 points per unit
Connection to screw-on terminal type PLC is by an optional multi-
core cable attached with an MIL connector on one end.
PNP type
SL-SP SL-PP
Multi-core cable SL-L2000F Length: 2 m
6.562 ft
The multi-core cable attached with an MIL
connector on one end links the multi-core cable
PLC I/O unit to a screw-on terminal type PLC
I/O module.
Notes: 1) Components with “ ” mark conform to the CE marking EMC Directive.
However, note that for the multi-core cable PLC I/O units to conform to CE marking EMC Directive, it is necessary to use cascade cable
SL-F70, SL-F150 or SL-F250, control cable SL-C2000F and multi-core cable SL-L2000F.
2) In case the output circuit of the PLC output module contains capacitive components for improving the noise characteristics, since it is possible that the
multi-core cable PLC output units SL-P, SL-PP may not be able to receive the signal correctly, please use output modules which have an output circuit
capacitance of 0.01 µF or less.
3) Since the multi-core cable PLC output units SL-P, SL-PP are high input impedance, time division input type devices, please use PLC output modules
whose output circuit can operate at a load current of even 0.1 mA.
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
956
ORDER GUIDE
PLC related units
Notes: 1) Components with “ ” mark conform to the CE marking EMC Directive.
However, note that for the PLC I/O connectors to conform to CE marking EMC Directive, it is necessary to use cascade cable SL-F70,
SL-F150 or SL-F250 and control cable SL-C2000F.
2) The PLC I/O connectors use Fujitsu connectors. However, SL-S1, SL-S6, SL-P1 and SL-P6 connectors use MIL connectors.
3) PLC I/O connectors are connectable to S-LINK controller SL-CU1A only.
4) X side and Y side indicate the input and the output connectors, respectively, of the compound input / output module.
Designation
Appearance (Note 1) Model No. Description
For input
For output
Manufacturer
PLC PLC input
module (Note 4)
PLC output
module (Note 4)
PLC input
connector
PLC output
connector
PLC
PLC input connectors
PLC output connectors
(Note 3)
End
connector
Cascade cable
Control cable
)
)
Max. four PLC I/O
connectors can be
cascaded with one
S-LINK controller.
Fujitsu Component
connector specs.
MIL connector
specs.
PLC input connectors
PLC output connectors
(same shape) (Note 2)
The listed PLC I/O
modules (NPN I/O type)
allow the mating PLC I/O
connector to be plugged
on them for signal
transmission between
the PLC and the S-LINK
controller.
The PLC I/O
connector converts
I/O data from serial
to parallel, and vice
versa.
I/O points: 32 points
per connector
SL-S1 SL-P1
Panasonic
Electric Works
SUNX Co.,Ltd.
FPΣ
(Excluding the FPG-C32T)
FPG-XY64D2T
(X side)
FPG-XY64D2T
(Y side)
FP2 FP2-X32D2 FP2-Y32T
Toshiba Machine Co., Ltd.
TC200 TC64DI TC64DON
SL-S2 SL-P2
Fuji Electric FA
Components &
Systems Co.,
Ltd.
NS series NS-X64-1
NS-XY64-1 (X side)
NS-Y64-T1
NS-XY64-1 (Y side)
F55
NV1X3204
NV1X3204-W
NV1X3206
NV1Y32T05P1
F70
NC1X3204
NC1X3204-3
NC1X3206
NC1X6404
NC1X6406
NC1W6406T (X side)
NC1Y32T05P1
NC1Y64T05P1-1
NC1W6406T (Y side)
F80H, F120H
F120S
F140S
F15XS
FTU125A
FTU126A
FTU127C
FTU612A (X side)
FTU222A
FTU227C
FTU612A (Y side)
SL-S3 SL-P3
Fuji Electric FA Components
& Systems Co., Ltd.
SX series SPH NP1X3206-W
NP1X6406-W
NP1Y32T09P1
NP1Y64T09P1
Mitsubishi
Electric Corp.
AnS
A1SX41
A1SX42
A1SH42 (X side)
A1SY41
A1SY42
A1SH42 (Y side)
AnN, AnA
AnU, QnA
QnAs
AX42
AH42 (X side)
AY42
AH42 (Y side)
Q QX41, QX42 QY41P, QY42P
A2CJ AJ35TC1-32D AJ35TC1-32T
SL-S4 SL-P4
Sharp
Manufacturing
Systems Corp.
JW20, JW20H
JW30H
JW-234N
JW-264N
JW-232S
JW-262S
JW50H JW-34NC
JW-64NC
JW-32SC
JW-62SC
SL-S5 SL-P5
Omron Corp.
CJ1
CJ1W-ID231
CJ1W-ID261
CJ1W-MD261 (X side)
CJ1W-OD231
CJ1W-OD261
CJ1W-MD261 (Y side)
CS1
CS1W-ID231
CS1W-ID261
CS1W-MD261 (X side)
CS1W-OD231
CS1W-OD261
CS1W-MD261 (Y side)
CVM1, CV
C500
C1000H
C2000H
C500-ID219 C500-OD213
C200H series C200H-ID216
C200H-ID217
C200H-OD218
C200H-OD219
CQM1 CQM1-ID213 CQM1-OD213
Hitachi Ltd. EH-150 EH-XD32 EH-YT32
Yokogawa
Electric Corp.
FA500 XD64-6N
WD64-6N (X side)
YD64-1A
WD64-6N (Y side)
FA-M3 F3XD32-3N
F3XD64-3N
F3YD32-1A
F3YD64-1A
Toshiba Corp. T3 DI-335
DI-335H DO-335
Yasukawa
Electric Corp.
GL20, GL40S
GL60S, GL60H
GL70H
B2604
SL-S6 SL-P6 Hitachi Ltd. H series XDC24D2H YTR24DH
SL-S7
Yasukawa
Electric Corp.
GL20, GL40S
GL60S, GL60H
GL70H
B2605
End
connector SL-E It must be connected at the end of the last PLC I/O connector.
Cascade
cable
SL-F70 Length: 70 mm 2.756 in
It links PLC input / PLC output
connectors.
SL-F150 Length: 150 mm 5.906 in
SL-F250 Length: 250 mm 9.843 in
SL-F1000 Length: 1,000 mm 39.370 in
Control
cable
SL-C1000 Length: 1 m 3.281 ft
It links the S-LINK controller
and the first PLC I/O
connector.
SL-C2000 Length: 2 m 6.562 ft
SL-C5000 Length: 5 m 16.404 ft
SL-C2000F Length: 2 m 6.562 ft
\Mm mmpfiype «mm
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
957
ORDER GUIDE
S-LINK I/O devices
Designation Appearance (Note 1) Model No. Description
1 channel
I/O unit
SL-CH1 NPN type It can be used as either an input unit or an output unit by switch
selection.
Signals, such as from the sensor and limit switch, can be transmitted
by the signal transmission line. These signals from the signal
transmission line can turn ON / OFF the transistor output.
SL-CH1-PN PNP type
2 channel
I/O mixed unit
SL-CH21 NPN type
1 input and 1 output are equipped. 1 input device and 1 output
device are connectable.
SL-CH21-PN PNP type
2 channel
input unit
SL-CH20 NPN type
2 input devices are connectable.
SL-CH20-PN PNP type
2 channel
output unit
SL-CH22 NPN type
2 output devices are connectable.
SL-CH22-PN PNP type
Connector I/O unit
8 channel
snap-
connector
input unit
SL-T8J 8 NPN inputs
8 input or 8 output devices are connectable with snap male
connectors.
The output unit is incorporated with an output signal hold function,
which retains the output state just prior to an error on the signal
transmission line.
SL-T8J-PN 8 PNP inputs
8 channel
snap-
connector
output unit
SL-TP8J 8 NPN outputs
SL-TP8J-PN 8 PNP outputs
16 channel
MIL
connector
input unit
(Note 2)
SL-T16C1 16 NPN inputs
Since connection can be made with an MIL connector, 16 input or 16
output devices can be connected to this slim I/O unit.
The output unit is incorporated with an output signal hold function,
which retains the output state just prior to an error on the signal
transmission line.
SL-T16C1-PN 16 PNP inputs
16 channel
MIL
connector
output unit
SL-TP16C1 16 NPN outputs
SL-TP16C1-PN 16 PNP outputs
Connector I/O unit
8 channel
snap-
connector
input unit
SL-T8E 8 NPN inputs Up to 8 input or output devices can be easily connected via e-CON.
Also, when there is an abnormality in the signal communication line,
the output status just before the abnormality can be preserved since
the output unit is equipped with an output hold function.
* For the connector, please separately purchase a commercial
product which supports e-CON standards.
SL-T8E-PN 8 PNP inputs
8 channel
snap-
connector
output unit
SL-TP8E 8 NPN outputs
SL-TP8E-PN 8 PNP outputs
Analog I/O arrayed terminal unit
Input
terminal SL-TBAD4 4 inputs
This is an analog input terminal unit which can connect 4 devices
having an analog output. Since power supply terminals have been
provided for each input channel, neat wiring is possible.
Output
terminal SL-TBDA1 1 output
This is an analog output terminal unit which can connect one device
requiring an analog input. It is incorporated with an output signal
hold function, which retains the output state just prior to an error on
the signal transmission line.
Notes: 1) Components with “ ” mark conform to the CE marking EMC Directive.
2) It is convenient to use a MIL connector cable made by Panasonic Electric Works Co., Ltd. when connecting to a device. Connect the 20-core connector
side to a 16 channel unit when using it. Contact our office for details.
16 channnel MIL connector input / output unit give support for the Panasonic Electric Works Co., Ltd. MIL connector relay terminal pin arrangement.
Contact our office for details.
16 channel MIL connector
input / output unit
Both ends: Cable with MIL connector
(20 cores)
Panasonic Electric Works Co., Ltd.:
AY15840 and others
Cables for use with cascading PC relay
terminals / PC terminals
20 cores
20 cores
With crimp-type terminals
(20 cores)
20 cores
16 channel MIL connector
input / output unit
One end: Cable with MIL connector
(20 cores)
Panasonic Electric Works Co., Ltd.:
AY15853 and others
Cables with individual line crimp-type
terminals for use with relay terminals
6/
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
958
ORDER GUIDE
S-LINK I/O devices
Designation Appearance (Note 1) Model No. Description
I/O arrayed terminal unit
Input
terminal
SL-TB4 4 NPN inputs
They are screw-on terminal units to which 4, 8 or 16 input devices
are connectable. Since power supply terminals have been provided
for every two input channel, neat wiring is possible.
SL-TB4-PN 4 PNP inputs
SL-TB8 8 NPN inputs
SL-TB8-PN 8 PNP inputs
SL-TB16
16 NPN inputs
SL-TB16-PN 16 PNP inputs
Output
terminal
SL-TBP4 4 NPN outputs
They are screw-on terminal units to which 4, 8 or 16 output devices
are connectable. The output unit is incorporated with an output
signal hold function, which retains the output state just prior to an
error on the signal transmission line.
SL-TBP4-PN 4 PNP outputs
SL-TBP8 8 NPN outputs
SL-TBP8-PN 8 PNP outputs
SL-TBP16 16 NPN outputs
SL-TBP16-PN 16 PNP outputs
Separate
load power
supply type
SL-TBP4-TY 4 NPN outputs In the case that a malfunction occurs to the output device that is
being connected, they enable forced turning OFF of the output
device connected to the output terminal without halting the
complete S-LINK system, by switching off the load power
supply.
SL-TBP8-TY 8 NPN outputs
SL-TBP16-TY 16 NPN outputs
Relay output terminal unit
4 relay
output SL-TPR4 4 outputs (Note 2) They are terminal units to which 4 or 8 output devices can be
connected by slim socket relays that can be easily replaced.
They are incorporated with an output signal hold function which
retains the output state just prior to an error on the signal
transmission line.
8 relay
output SL-TPR8 8 outputs (Note 2)
Notes: 1) Components with “ ” mark conform to the CE marking EMC Directive.
2) Relay output is “Contact a” only. Further, when replacing the relay, use PA relay (APA3312) manufactured by Panasonic Electric Works Co., Ltd.
(E
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
959
ORDER GUIDE
S-LINK I/O devices
Designation Appearance (Note) Model No. Description
Sensor block
Snap-connector
Sensor
main
block
SL-BMJ
It allows connection of various kinds of input devices, such as, photoelectric sensors,
inductive proximity sensors, limit switches, and push buttons with the snap female
connectors. Changes signals from input devices into serial signals and transmits them to
the signal transmission line. One SL-BMJ can be extended by one SL-BXJ or two SL-BXs,
up to 16 input points.
It can generate the ORed self-diagnosis output of all the connected devices.
In this case, the first channel gets occupied.
Extension
block
SL-BXJ It can follow either main block, and allows connection of 8 input devices.
For plug-in unit
Sensor
main
block
SL-BM
It allows connection of various kinds of plug-in units and changes signals from plug-in units
into serial signals and transmits them to the signal transmission line.
One SL-BM can be extended by three SL-BXs or one SL-BX plus one SL-BXJ, up to 16
input points.
It can generate the ORed self-diagnosis output of all connected units. In this
case, the first channel gets occupied.
Extension
block
SL-BX It can follow either main block, and allows connection of four plug-in units.
Plug-in unit
Amplifier-
separated
photoelectric
sensor
SU-7J
Its thickness is merely 10 mm 0.394 in. The sensitivity is automatically set with ease.12
kinds of sensor heads are suitable with it.
(For details, refer to the SU-7/SH series pages.)
Input
terminal unit SL-TJ1 It allows connection of 1 No. of various kinds of input devices, such as, a photoelectric
sensor, an inductive proximity sensor or a limit switch.
S-LINK direct
hook-up
photoelectric
sensor
Thru-beam type
Retroreflective type
with polarizing filters
Diffuse reflective type
SL-A11 Thru-beam type 10 m 32.808 ft
These can be hooked up to the S-LINK cable, at any
place, without any interface.
SL-A13 Thru-beam type 30 m 98.425 ft
SL-A19 Retroreflective type with polarizing
filters 0.1 to 5 m 0.328 to 16.404 ft
SL-A12 Diffuse reflective type
700 mm 27.559 in
S-LINK direct
hook-up picking
sensor
SL-N15
Sensing range: 0.2 to 3 m
0.656 to 9.843 ft
0.05 to 1 m 0.164 to 3.281 ft
when the switch is set to SHORT
Beam pitch: 25 mm 0.984 in
Sensing height: 100 mm 3.937 in
Sensing object: ø35 mm ø1.378 in or
more opaque object
It is a parts-taking verification sensor with five sensing
beams and can be hooked up to the S-LINK cable
without any interface.
Both the emitter and the receiver are incorporated with
bright orange LED job indicators that are easily visible
to the operator.
Note: Components with ” mark conform to the CE marking EMC Directive.
10 pcs. palssl 10 pcs. palssl 10 pcs. palssl 10 pcs. palssl 10 pcs. palssl 10 pcs. palssl 0 . s. unset 0 . s. unset 00$0@p¢$@0@ 10 pcs. palssl
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
960
ORDER GUIDE
Connectors
Note: For UL compatibility, please contact our office.
Designation Appearance Model No. Description
Hook-up
connector (Note)
SL-J1A
10 pcs. per set
It creates a “T”-branch connection between two S-LINK exclusive flat cables (4-core).
For 0.5 mm2 flat cable to 0.5 mm2 flat cable connection (Gray)
Applicable hook-up pliers: SL-JPS, SL-JPD
Cable extension
hook-up
connector (Note)
SL-J3A
10 pcs. per set
It can extend the S-LINK exclusive flat cable (4-core).
For 0.5 mm2 flat cable to 0.5 mm2 flat cable connection (Black)
Applicable hook-up pliers: SL-JPS, SL-JPD
End hook-up
connector (Note)
SL-JE
5 pcs. per set
It must be connected at the end of the main cable.
For 0.5 mm2 flat cable (Gray)
Applicable hook-up pliers: SL-JPS, SL-JPD
Cable attached
end connector
SL-JE-RC
1 pc.
When cabtyre cable is used as the main cable, it must be connected at the end of the main
cable.
Cable end socket-
branch hook-up
connector
(Note)
SL-JK
10 pcs. per set
It enables one I/O device to be connected at the S-LINK exclusive 0.5 mm2 flat cable
(4-core) end with the snap male connector (SL-CP□). (Light blue)
Applicable hook-up pliers: SL-JPS, SL-JPD
“T”-branch
hook-up
connector
SL-JK1
10 pcs. per set
It enables one I/O device to be branched off in the middle of the S-LINK exclusive 0.5 mm2
flat cable (4-core) with the snap male connector (SL-CP□). (Blue)
Applicable hook-up pliers: SL-JPS, SL-JPD
4-pin type snap
female
connector
(Note)
1234
SL-CJ1 (White)
10 pcs. per set
For 0.08 to 0.2 mm2
(Conductor cross-section area)
Wire dia.: ø0.7 to ø1.2 mm
ø0.028 to ø0.047 in
This snap female connector is used for plugging into
the socket of SL-BMJ or SL-BXJ to connect an input
device, or into the snap male connector SL-CP1 or
SL-CP2.
Applicable hook-up pliers: SL-JPC
(Note)
1234
SL-CJ2 (Black)
10 pcs. per set
For 0.3 mm2
(Conductor cross-section area)
Wire dia.: ø1.1 to ø1.6 mm
ø0.043 to ø 0.063 in
4-pin type snap
male connector
(Note)
1234
SL-CP1 (White)
10 pcs. per set
For 0.08 to 0.2 mm2
(Conductor cross-section area)
Wire dia.: ø0.7 to ø1.2 mm
ø0.028 to ø0.047 in This snap male connector is used for connecting
S-LINK I/O devices to SL-T8J(-PN) and
SL-TP8J(-PN) 8-channel snap-connector I/O units as
well as to SL-JK and SL-JK1 hook-up connectors.
Applicable hook-up pliers: SL-JPC
(for the SL-CP1 and SL-CP2)
SL-JPE (for the SL-CP3)
(Note)
1234
SL-CP2 (Black)
10 pcs. per set
For 0.3 mm2
(Conductor cross-section area)
Wire dia.: ø1.1 to ø1.6 mm
ø0.043 to ø 0.063 in
(Note)
SL-CP3
(Greenish blue)
10 pcs. per set
For 0.5 mm2
(Conductor cross-section area)
Wire dia.: ø1.7 to ø2.5 mm
ø0.067 to ø0.098 in
(E _u‘.4 L: x \N‘ (E
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
961
ORDER GUIDE
Basic units
Optional units
Designation Appearance Model No. Description
I/O module
Vertical type
Input
module
SL-M8 8 inputs
These are IC type modules which enable external connection of
address setting switches and operation indicators.
They increase the design flexibility.
SL-M16 16 inputs
I/O mixed
module
SL-M4P4 4 inputs and 4 outputs
Output
module
SL-MP8 8 outputs
SL-MP16 16 outputs
Horizontal type
Input
module
SL-M8F 8 inputs
SL-M16F 16 inputs
I/O mixed
module
SL-M4P4F 4 inputs and 4 outputs
Output
module
SL-MP8F 8 outputs
SL-MP16F 16 outputs
Designation Appearance Model No. Description
Booster SL-BS1A
It can extend the signal transmission distance by 200 m 656.168 ft.
A maximum of seven boosters can be connected for one S-LINK control unit.
However, one booster can never be followed by another booster in series.
Handy monitor SL-HM1
It can be connected at any place on the signal transmission line and the I/O states can be
checked in batches of 16.
The handy monitor is also incorporated with the S-LINK control functions, so that, for
example, it can perform an I/O check on conveyor system segments, still under assembly,
even without the S-LINK controller.
Note: Components with “ ” mark conform to the CE marking EMC Directive.
O 10 [105. per ssl 4 shears. per set 10 [105. per ssl W? ,
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
962
ORDER GUIDE
Others
Note: For UL compatibility, please contact our office.
Designation Appearance Model No. Description
8-branch
connector tap SL-T8PW Connects easily to up to 8 thru-beam type photoelectric sensor emitters or S-LINK
I/O devices with snap male connectors.
2-pin type
snap female
connector
(Note)
SL-CJ12 (White)
10 pcs. per set
For 0.08 to 0.2 mm2
(Conductor cross-section area)
Wire dia.: ø0.7 to ø1.2 mm
ø0.028 to ø0.047 in
It can be used for cable extension of 2-wire I/O
devices by combining with a 2-pin type snap male
connector SL-CP2.
Applicable hook-up pliers: SL-JPC
(Note)
SL-CJ22 (Black)
10 pcs. per set
For 0.3 mm2
(Conductor cross-section area)
Wire dia.: ø1.1 to ø1.6 mm
ø0.043 to ø 0.063 in
2-pin type
snap male
connector
(Note)
SL-CP12 (White)
10 pcs. per set
For 0.08 to 0.2 mm2
(Conductor cross-section area)
Wire dia.: ø0.7 to ø1.2 mm
ø0.028 to ø0.047 in
It can be used for cable extension of 2-wire I/O
devices by combining with a 2-pin type snap female
connector SL-CJ□2.
Applicable hook-up pliers: SL-JPC
(Note)
SL-CP22 (Black)
10 pcs. per set
For 0.3 mm2
(Conductor cross-section area)
Wire dia.: ø1.1 to ø1.6 mm
ø0.043 to ø 0.063 in
Exclusive
flat cable
(4-core)
(Note)
SL-RCM100
Length:
100 m
328.084 ft
D line: White
1
S-LINK / S-LINK V exclusive flat cable (4-core)
Conductor cross-section area: 0.5 mm2
Outer diameter: ø2.5 mm ø0.098 in × 4
SL-RCM100-PK
D line: White with pink stripe
2
SL-RCM100-GN
D line: White with green stripe
3
SL-RCM100-GY
D line: White with gray stripe
4
SL-RCM200
Length: 200 m 656.168 ft, D line: White
5
Exclusive
cabtyre cable
(4-core)
SL-CBM100 Length: 100 m 328.084ft S-LINK / S-LINK V exclusive cabtyre cable (4-core)
Conductor cross-section area: 0.5 mm2
Outer diameter: ø7.4 mm ø0.291 in
(Hook-up connector cannot be used)
SL-CBM200 Length: 200 m 656.168 ft
Exclusive pliers SL-JPS Hook-up connector (SL-J□) can be connected in one grip.
SL-CP3
exclusive pliers SL-JPE
4-pin type snap male connector (SL-CP3) can be connected in one grip.
Male / female
connector
exclusive
pliers
SL-JPC Snap female connector (SL-CJ1/CJ2, SL-CJ11/CJ12) and snap male connector
(SL-CP1/CP2, SL-CP11/CP12) can be connected in one grip.
Address label SL-MA1-SET
4 sheets. per set
By sticking the labels on the respective S-LINK devices, the set addresses can be
confirmed at one glance. SL-MA1-SET is available in white, pink, green and gray colors, as
a 4-sheet set, and is convenient when used by matching the color with that of the S-LINK
exclusive flat cable (100 m 328.084 ft type).
DIN rail
mounting
bracket for
SL-CH
MS-CH×10
10 pcs. per set
Mounting bracket enabling the SL-CH□(-PN) I/O units to be mounted onto a 35 mm
1.378 in width DIN rail. They can also be affixed with screws.
(When affixing with screws, arrange two M4 pan-head screws separately.)
I/O unit holder
for SL-CH
MS-SLH
5 pcs. per set
It is used to mount the SL-CH□(-PN) unit.
(Please arrange two M4 pan-head screws separately.)
—_(
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
963
ORDER GUIDE
Accessories
•NPS-CV •RF-230 •MS-SL-2
(Reflector for the SL-A19) (Mounting base for connector I/O units)
OPTIONS
Designation
Model No. Description
Sensor
mounting
bracket for
SL-A□
MS-NX5-1
Foot angled mounting bracket
(The thru-beam type sensor needs two brackets.)
MS-NX5-2
Foot biangled mounting bracket (sensor protection bracket)
(The thru-beam type sensor needs two brackets.)
MS-NX5-3
Back angled mounting bracket
(The thru-beam type sensor needs two brackets.)
Sensor
mounting
bracket for
SL-N15
MS-NA1-1 Four bracket set
Four M4 (length 15 mm 0.591 in) screws with
washers, eight nuts, four hooks, four spacers
and eight M4 (length 18 mm 0.709 in) screws
with washers are attached. (Spacers are not
attached with MS-NA1-1.)
MS-NA2-1
Sensor
protection
bracket for
SL-N15
MS-NA3
It protects the sensor body.
Two bracket set (Silver)
Four M4 (length 15 mm 0.591 in) screws
with washers, and four nuts are attached.
MS-NA3-BK
It protects the sensor body.
Two bracket set (Black)
Four M4 (length 15 mm 0.591 in) screws
with washers, and four nuts are attached.
Reflector
mounting bracket
MS-RF23 Reflector mounting bracket for RF-230
Slit mask
for SL-N15
OS-NA1-5
10 sheets. per set
The seal type slit mask restrains the amount
of beam emitted or received.
Take care that the sensing range will be
reduced when the slit mask is used.
Connector I/O
unit mounting
bracket, 8-branch
connector tap
mounting bracket
MS-DIN-3
It is a DIN rail mounting bracket which can be
fitted on the mounting base of SL-T8J,
SL-TP8J, SL-T16C1, SL-TP16C1 and
SL-T8PW.
DIN rail
adapter MS-DIN-IDC
This adapter is used when mounting the
SL-GU1-□ to the 35 mm 1.378 in width DIN
rail.
Sensor mounting bracket for SL-A
DIN rail adapter
•MS-DIN-IDC
Two M4 (length 12 mm 0.472 in)
screws with washers
35 mm 1.378 in
width DIN rail
SL-GU1-□
DIN rail adapter
MS-DIN-IDC
Stopper
(located on the back)
Two pcs. are attached with
the DIN rail adapter
•MS-NX5-1
Sensor mounting bracket for SL-N15
•MS-NA1-1
Sensor protection bracket
for SL-N15
•MS-NA3
•MS-NX5-2 •MS-NX5-3
Two M4 (length 25 mm
0.984 in) screws with
washers and two M4 nuts
are attached.
Two M4 (length 25 mm
0.984 in) screws with
washers and two M4 nuts
are attached.
Two M4 (length 25 mm
0.984 in) screws with
washers and two M4 nuts
are attached.
M4 screws with washers, nuts and
hooks are attached.
•MS-NA2-1
M4 screws with washers, nuts, hooks
and spacers are attached.
Slit mask for SL-N15
•OS-NA1-5
•MS-NA3-BK
Reflectormounting
bracket
•MS-RF23
M4 screws with washers and nuts
are attached.
Two M4 (length 10 mm 0.394 in)
screws with washers are attached.
Connector I/O unit mounting bracket,
8-branch connector tap mounting bracket
•MS-DIN-3
7
6
5
4
3
2
1
0
Protective cover for the SL-CU1A,
SL-BS1A or SL-CU1-485
Sensor & Wire-saving Link System S-LINK
For Large Scale
Systems
For Medium
Scale Systems
S-LINK
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
CONTROL
DEVICES
ENDOSCOPE
LASER
MARKERS
PLC /
TERMINALS
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
964
PRECAUTIONS FOR PROPER USE
Never use this product in a device for personal protection.
In case of using sensing devices for personnel protection, use products which meet laws and standards, such
as OSHA, ANSI or IEC etc., for personnel protection applicable in each region or country.
Handle safety related or emergency stop signals without passing them through the S-LINK system due to fail-
safe considerations.
Before touching this product, remove any electrostatic charge that may be present on your body. There is a
danger of this product getting damaged due to the electrostatic charge.
The sensor & wire-saving link system S-LINK are not mutually interchangeable with the flexible wire-saving system S-LINK V
and cannot be mixed or matched. Please exercise caution.
Nevertheless, any of the exclusive 4-core flat cable, connectors, hook-up pliers, or SL-T8PW 8-branch connector taps
can be used.
Information about
S-LINK partner makers Refer directly to our partner makers for more details pertaining to
the S-LINK compatible devices introduced here.
[Controllers suitable for S-LINK]
[S-LINK direct hook-up I/O devices]
Component indicator lamp
Yazaki Industrial Chemical Co., Ltd.
Manifold electromagnetic valves
Koganei Corp.
Manifold
electromagnetic
valves
SMC Pneumatics
Manifold electromagnetic valves
CKD Corp.
Information about the “Design Manual” and “Construction Manual” for the S-LINK
sensor & wire-saving link system
We have two manuals available with more detailed information pertaining to the S-LINK sensor & wire-saving link
system.Pleasecontactourofficefordetails.
S-LINK Design Manual
Holds information necessary when
designing the layout for the S-LINK
system.
Refer to it for specifications and
for illustration showing exterior
dimensions.
S-LINK Construction Manual
Holds information necessary when
introducing, constructing, and
activating the S-LINK system.
Refer to it for construction or startup
cautionary items.
JTEKT Corp.