Datenblatt für PIC32MX3x0/4x0 von Microchip Technology
G
MICRDCHIP

R615
71
RPDH/PMCSHRDH
86V
R615 v
71
RPDH/PMCSHRDH
86V
A1
No Canned
A38
SDM/RGS
A1
No Carine-:1
A38




IZH
l
l

Ana‘og Comparator Voltage Reference (Low)
IIO
ST CTMU External Edge \anA 5



w w w % %
TVWWTWW Emil—W?“ lflvw
XX
XI XI - a c
h
(k
D
(L
D
(k
D
(k


Via»




)
\\
J
)
J




























iiiiiiiiiiiiiiii
——————————
________
\I
ADE
\ \
REFOTRW‘






x
Lm nown va ue on eseL 7
LAN
em
, res as
252‘ va ues are s
m
xa em
CHECDH























































iiiiiiiiiii
Liiiiiiii



iiiiii
777777
u :> <1: 4="" 4="" flit»="">1:>



















37
V
Wnle R
El? wme
i —>
J47
4:4— [N
1\ shift Clock R
\I/
V\
‘l/ wme









‘ UXCTS and R
R




\|j
7
ifiifl M









TCDATE
ALRMDATE
R
R
A







VVVVV
L77777777777777774








g [mm W


“Comparalor



TAT
TAT









33.









ww %%
wwww
wwwww
T;
if,
for












Pins thh Ana‘og funclions.
(m
20‘“)








))

xfififl
4+ aw
, /w r
x 3: E:- X
_‘ -._ >>
(
D
((
*4“


; J 3% “if 7777777 33
14; h 3%; :::::' k :1;
—1< x="" 11111="">







‘O‘O‘ H
‘O‘O‘
‘O‘OH
Odo‘o‘
oo
00 000000
afl :: ::E
0000
OO 00



WM

ou| Afiuluuuoai dluomolw uuz-zmzt
UBSG
32.0 DC AND AC DEVICE CHARACTERISTICS GRAPHS
Note: The graphs provided following this note are a statistical summary based on a limited number of samples and are provided for design guida
only. The performance characteristics listed herein are not tested orguaranteed. In some graphs. the data presented may be outside the spec
range (e g . outside specified power supply range) and therefore, outside the warranted range.
FIGURE 32-1: VoH — 4x DRIVER PINS FIGURE 32-3: VOL — 4x DRIVER PINS
740.00 45 000
735.00 7777777777777777777777 A0 000 777777777777777777777777777
730.00 77777777777777777777777777777777 25 000 7777777777777777777777777777777
20 000 77777777777777777777777777777777
2 725.00 2
g E 25 000 7777777777777777777777777777777
2 720.00 7777777777777777777777777777777 ‘E
g E 20 000 7777777777777777777777777777777
3 715.00 5
15 000 - — ———————————————
710.00 10 000 7,
.5100 7777777777777777777777777777777 5 000
000 0 000 —
0 0 0.5 J 0 1‘5 2 0 1‘5 3 0 0 000 0 500 1 000 1 500 2 000 2 500 3 000
wattage (vi Voltage [V]
FIGURE 32-2: VoH — 8x DRIVER PINS FIGURE 32-4: VOL — 8x DRIVER PINS
770.00 00.000
70.000
760.00
50.000
750.00
A 3 50.000
3 40,00 5
E 2 40.000
2 3000 g
5 ' ' a 30.000
403“ 20.000
710.00 10.000
0.00 0.000 —
0’0 0.5 1.0 1 5 2 0 2’5 33 0.000 0.500 1.000 1.500 1.000 1.500 2.000
Voltage (V; Voltage (V)
088 959‘1'99“ ”300980
FIGURE 32-5:
TYPICAL IFD CURRENT @ VDD = 3.3V
"‘0 (PA)
400
350
300
250
200
150
100
50
0
PlC32MX330/430 DEVICES
/
10 20 30 4O 50 60 7O 80 90 100110
umpersxumcslsius)
//
740 730 720 710 0
IPII (M)
600
550
500
450
400
350
300
250
200
150
100
50
0
740 730 720 710 a
10 20 30 40 so 60 70 80 90 100110
Tsmpsmm (Celsius)
50
a
740 ran 720 710 a 10 20 30 40 50 60 7a 80 90 100110
Yempelahfle (Celsius)
FIGURE 32-6: TYPICAL IFD CURRENT @ VDD = 3.3V
PIC32MX350/450 DEVICES
son 20
450 13
400 15
350 E 14
A 300 E 12
3 250 E 10
2 2 3
- 200 E:
150 g s
100 A
2
0
20 30 40 50 60 70 30 9a 100
MIPS
3|JI Kfiqouufiai dlufimfilw uuZ-Zmz La)
m: wed-99m mousse
F @ VDD = 3.3V FIGURE 32-11: TYPICAL IDD CURRENT @ VDD = 3.3V
S PIC32MX330/430 DEVICES
m — so
18
15 so
E1 An 7
»—1 A
z < :10="" 530="" x="" n="" 3="" 2="" e="" m="" 10="" i="" o="" o="" 10="" 20="" 30="" 40="" so="" so="" 70="" so="" 90="" 100="" mips="" mips="" figure="" 32-10:="" typical="" iidle="" current="" @="" vdd="3.3V" f="" pic32mx370/470="" devices="" 20="" so="" 13="" 15="" 50="" in="" 40="" y-ll="" a="" z="">< 210="" 530="" e="" s="" 20="" a="" 10="" 2="" 0="" —="" 0="" 0="" m="" 20="" 30="" 40="" so="" so="" 70="" as="" so="" 100="" 0="" 10="" 20="" 30="" 40="" 50="" 50="" 70="" so="" 90="" 100="" mips="" mips="">
ZEE GEEd'SSEI IOOOBSG
FIGURE 32-13: TYPICAL IDD CURRENT @ VDD = 3.3V FIGURE 32-15: TYPICAL LPRC FREQUENCY @ VDD = 3.3V
PIC32MX370/470 DEVICES 33
so
50 A
u
g 32
-40 E
< u="" 530="" i="" g="" i:="" _="" o="" 20="" e="" 3‘="" 4="" 10="" 0="" an="" a="" 10="" m="" 3“="" 4“="" 50="" 50="" 70="" 80="" 90="" 100="" 40="" 730="" 720="" 40="" a="" 10="" 2a="" 30="" au="" 50="" so="" 70="" an="" 90="" 100="" m="" "'5="" tempemum="" (celsius)="" figure="" 32-141="" typical="" frc="" frequency="" @="" vdd="3.3V" figure="" 32-15:="" typical="" ctmu="" temperature="" diode="" forward="" voltage="" boon="" 792a="" 1:350="" 7950="" 0300="" 7:="" 797a="" ”750="" 5;="" ~="" won="" 3‘="" 7960="" a,="" i="" 7950="" 3="" ”5°="" g="" 5="" 0600="" .l="" 7940="" g="" e="" 7930="" e="" "55"="" m="" uson="" 792"="" 1:450="" 79'"="" mo="" mm="" 0350="" 40="" ran="" 2a="" 4a="" a="" m="" 20="" an="" an="" so="" an="" 70="" so="" 90="" um="" .40="" .30="" .20="" ~10="" u="" m="" 29="" 30="" m]="" so="" so="" 70="" an="" an="" um="" tempemm="" {celsius}="" tiiiipiiiimii[cii1im!)="">
‘3‘ [5,832
‘3‘ PIC-E
.W
‘3‘ [5,832
‘3‘ PIC-E
4H—
‘3‘ PIC-E
. O
‘3‘ [5,832
0F
O
3‘ PIC-E
O
Q PIER
O
3‘ PIC-E
O
Q FIB-E
O
’3‘ FIB-E
O
3‘ [3'332
HHHHHHHHHHHHHHHH”
J
UUUUUUUUUUUUUUUU
64-Lead Plastic Thin Quad Flatpack (PT) 10x10x1 mm Body, 2.00 mm Footprint [TQFP]
C1
‘ 11011111110110;
1:1 1:1
1:1 1:1
L: =
1:1 1:1
1:1 1:1
f :1 1:1
G 1:: 1:1
|:I |:| CZ
|:I |:|
|:I |:|
|:I |:|
|:I |:|
|:I |:|
:. SILK SCREEN 1:1
1:1 1:1
1:1 1:1
Y1 HHHHHHHHHHHHHHH H4—
_.\ L_ X. _.\ |._ E
RECOMMENDED LAND PATTERN
Um|s M1LL1METER$
D1men5|on le1\s MIN | NOM | MAX
Contact Push E 0 50 856
Contact Pad Spacmg (:1 11.40
Contact Pad Spacmg 02 11.40
Contact Pad Wmm (X64) X1 0.30
Contact Pad Length (X64) Y1 1.50
Distance Between Pads G 0 20
Ncles
1 D1menslunlng and to1erancmg per ASME v14 SM
350. Basic Dimensmn Tneorencany exact value sncwn w1thoul|01erances
Micrccmp Technology Drawmg No. (204720555
DSBUUOHBSG-page 336 ’ 20
100-Lead Plastic Thin Quad Flatpack (PF) - 14x14x1 mm Body 2.00 mm Footprint [TQFP]
, I,—HHHHHUHHUHUHHHUHflflflflflflflflfifi'naie
E HE———
tttttttttttttttttttttttt
Y1 j JL x. JLE
RECOMMENDED LAND PATTERN
Untls MtLLIMETERS
Dlmenston Ltmtts MIN \ NONI | MAX
Conlact Pttch E n 50 ESE
Conlact Pad Spacing Ct 15 40
Contact Pad Spacing c2 15 40
Contact Pad Wtdth (x100) x1 0 30
Contact Pad Length (mm) v1 1 so
Dtstance Between Pads G 0.20
Notes
I. Dtmensionmg and loleranctng perASME YM.5M
asc. Eastc Dtmension Theoreticatty exact vatue shown wi|hout tolerances.
Mtcrochip Teennotogy Drawing No 004721105
DSBUUOHBSG-page 338 ’ 20
100-Lead Plastic Thin Quad Flatpack (PT)-12x12x1mm Body, 2.00 mm Footprint [TQFP]
——C1—>
::
if 2.: .:.'='
.2. .2.
f =. =.
e Z. Z.
==' =='
Z. Z.
==' =='
Z. Z. 52
=. =.
=. =.
=‘:' =':'
=‘:' =':'
‘:'.:. S‘LK SCREEN ':'.:.
=. =.
‘ Z. Z.
Y1—HHHHHHHHHHHHHHHHHHHHHHHHP*7
—»H<— x1="" —»‘="" l—="" e="" recommended="" land="" pattern="" um="" nhllimeters="" dwmension="" limus="" min="" |="" nom="" |="" max="" contact="" push="" e="" o="" 40="" bsc="" camacl="" pad="" spacmg="" c1="" 13.40="" comacl="" pad="" spacmg="" 02="" 13.40="" camaci="" pad="" wmh="" (x100)="" x1="" 0="" 20="" camacl="" pad="" lengm="" (x100)="" v1="" 1="" 50="" dlslance="" eeiween="" fads="" g="" o="" 20="" notes:="" 1="" dwmensioning="" and="" lo‘erancing="" per="" asme="" v14="" sm="" 850:="" basic="" dimenswon="" theorencany="" exact="" vame="" shown="" wuhom="" io‘erances="" mmracmp="" technomgy="" drawing="" no="" 004-21005="" dsbddohbsg-page="" 340="">—>
64-Lead Plas‘ic Quad Fla‘, No Lead Package (MR) — 9x9x0.9 mm Body
with 5.40 x 5.40 Exposed Pad [QFN]
(DATUM E)
E2 7
OTE 1
9/2
(DATUM A) K
u1o®cAM
$
BOTTOM VIEW
005® c
Mmmchip Technomgy Drawmg COMSAA SheeM 0'2
64-Lead Plastic Quad Flat, No Lead Package (MR) — 9x9x0.9 mm Body
with 5.40 x 5.40 Exposed Pad [QFN]
Umts M‘LLIMETERS
D‘mens‘an Lmuts MIN \ NONI \ MAX
Number 0! Pins N 54
Pm. e 0 50 BSC
OveraH Hexglfl A o 80 0.90 1.00
Standoff M o 00 0 02 0 05
Cumacl Tmckness A3 0.20 REF
Overau W‘dlh E 9 00 BSC
Exposed Pad wmm E2 5 30 \ 5 40 \ 5 50
OveraH Lenglh D 9 00 BSC
Expused Pad Length D2 5 30 5 40 5 50
Camacl wmtn b o 20 0.25 0.30
Contact Length L o 30 0.40 0.50
Contam-m-Exposeu Pad K o 20 - -
Notes:
1. Pm1 wsual index lealure may vary, but must be located wuhm (he hatched area.
2 Package ‘5 saw slngmaled
3. Dwmensiomng and to‘erancing per ASME v14 SM
580. East: Dimensmn. Theoremcal‘y exact value shown withaut m‘erances
REF' Refinance D‘menslun, usual‘y wlmuul (ulerance. for Inlormatlon purposes Dn‘y
chrochip Technology Drawing c0445“ Sheet 2 at:
64-Lead Plastic Quad Flat, No Lead Package (MR)— 9x9x0.9 mm Body [QFN]
With 0.40 mm Contact Length and 5.40x5.40mm Exposed Pad
<7 c1="" 4»="" w2="" _‘_="" ‘="" ,7="" *fiflflflflflflflflflflflflflfl="" 75="" .ej="" %="" |:|="" i,="" a="" el="" i:|="" i:|="" i:i="" i:i="" i:|="" el="" 02="" cl="" i:|="" a="" el="" i:|="" i:|="" i:|="" t2="" i:i="" i:|="" *’="" i:|="" i:|="" i:|="" i:|="" i:i="" i:i="" fl_="" i:|="" i:i="" i:|="" y1="" lht="" dddhdhddhdhddh="" x1="" 4—1="" [—7="" silk="" screen="" recommended="" land="" pattern="" units="" nhllimeters="" dimension="" limits="" min="" |="" nom="" |="" max="" contact="" pitch="" e="" a="" so="" asc="" optional="" center="" pad="" width="" w2="" 5="" so="" optional="" center="" pad="" length="" t2="" 5="" so="" centact="" pad="" spacing="" ci="" 8="" so="" cantact="" pad="" spacing="" c2="" 8="" so="" cantact="" pad="" width="" (x64)="" x1="" 0="" 3e)="" cuntact="" pad="" length="" (x64)="" v1="" 0="" 35="" distance="" between="" pads="" (3="" u="" 20="" notes:="" 1.="" dimensioning="" and="" toierancing="" per="" asme="" y14.5m="" asc:="" basic="" dimension="" theoreticaiiy="" exact="" vaiue="" shown="" without="" toierances="" microchip="" technaingy="" drawing="" no="" c0472154a="">7>
NOTE 1
\
(DATUM a) —
(DATUM A) 7
2X
Q0200
SEATING PLANE
TOP VIEW
64X L
SIDE VIEW
$ 0.10® c A B
UUU UUUUiUUUU UUU
3 . g
3 | c Q 0.10®
3 I
V :9
DETAIL A
Number of Termlna
Pitch
OveraH Hewgm
Slandofl
OveraH Wldlh
Exposed Pad Wldl
Overau Lengm
Exposed Pad Leng
Termina‘ Widlh
Termina‘ Lenglh
TerminaLm-Expos
Notes.
1. Pin 1 wsua‘ mdex leature may vary
2. Package ‘5 saw sungu‘ated
a. Dxmensiomng and (olerancmg perA
ass. Basxc Dxmension. Theme
REF. Reference Dimensuon, us
2012-2017 Mlcrucmp Technology me
\
\
. DUU UUUUUUUUE
uuumuuuuuuuuuuail;
LUUU UUUUUUUU UUU
UUUUWUUUUUUUUU
\I
DSBDDOHBSG-page 345
124-Terminal Very Thin Leadless Array Package (TL) — 9x9x0.9 mm Body [VTLA]
Note: For the mosl current package drawings, please see Ihe chruchip Packagmg Specificahan located a‘
http://wwwm\cmcmpLom/packagmg
NOTE 1 ‘
\ / //
flow/J
/ //
DATUMA — /
(DATUM B) 7/ //////fl
4/. 4/4. _____ [E]
‘
2X 1
Q 010 c ‘
‘
2X
E- 0 TOP VIEW
SEAT‘NG PLANE
mm D2
ea 0.1063 c A a M: in” uuunuuuuuuuuuuuuunuuuuuu “gins
an rag ‘ gran
Du DD
an ‘ an
an an
3.: an
52 , thfi ,i m
\
NOTE 1 \\\\§\§ B 33
a \\\\\\\\\V L go
a‘ \\\\\§_ fi"
M
DETA‘L A
c A|s\
C
BOTTOM VIEW
Microcmp Technomgy Drawing CoA-193A Sheet 1 M2
124-Terminal Very Thin Leadless Array Package (TL) — 9x9x0.9 mm Body [VTLA]
Note: For the most current package drawmgs, ptease see tne Mtcrocntp Packaglng Speclficatlon located at
hflp://www.micmchipLom/packagmg
NX L a
EXPOSED Cu (0.025) .—
EXPOSED Cu (0 125)a1 i;—
\ TERMINAL TIF'
l (DATUM A OR B)
.
DETAIL A SECT‘ON B-B
Unils MtLLIMETERS
Dlmenston Ltmlls NHN \ NOM \ MAX
Number nf Pins N 124
Pttch 9T 0 50 550
Pttch (\nner In outer termina‘ rmg) ER 0 50 BSC
Overalt Hetgm A O HO D 85 U 90
Standoff A1 0 00 - 0 05
Oveyan Wtdm E a 00 BSC
Exposed Pad with E2 6 40 t e 55 t 0 7o
Overs“ Length D a 00 BSC
Exposed Pad Length 02 a 40 a 55 s 70
Contact Width 1) 0.20 0.25 0 30
Contact Length L 0 20 0 25 0 so
ContactrmrExposed Pad K 0.20 . .
Notes:
1. PM 1 Vtsua‘ tndex fealure may vary, bul must be lucated wllhln the halched area.
2. Package ts saw stngutated.
3. Dtmensiomng and lolerancmg per ASME Y14.5M
BSC Easlc Dlmenston Thenreltcal‘y exact vame shown wtthoul Ioterances
REF. Relerence Dtmenston, usuany wtthoul toterance. for mformatton purpases onty.
Microchtp Tecnnatogy Drawmg co4-193A sneet 2 of 2
&___
X
n Dunuunununun DFI_ \
Dununu DD
DDDDDD DD
unununuuuunuuun DUI— I




USCTS.
R







W fl;
QUALITY MANAGEMENT SYSTEM
CERTIFIED BY DNV
= ISO/TS 16949=
6‘
‘MICRDCHIP