Datenblatt für ST(B,F,P,W)13N80K5 von STMicroelectronics
I 'l meaugmented
Qk
%%
D(2,TAB)
5(3)


AMISAINI
“1&5
maps
‘ms
Inms
n
mumm-
K mm
m"
0.01
5mm ms:
1r2
10'5 10" to" w" Io"~,(:)
u: Amsslm
(A)
I0
mus
uuus
‘ ms
mm:
m
SwM‘epu‘g;
om
m 1 m mu Vns(v)
Amswm K eczagw
1o"
mus
loans
""5 Smg‘epmse
,z
mms ‘0
v (
Wm»
. «0'3
m 1 m mu VnsM 10‘ «0'3 10'? 10'1 10“ MS)
Gwemsmv r svusa
nuns»
(A)
m mus
tows m“
ms
1
mm
a
w"
0.1 0.05 JIL
Smgwamse SINGLE PULSE
00‘ ‘0‘} -5 -t —S 2 I
0‘ 1 we we Vus(\l) to ‘0 m ‘0’ 10’ Ms)
Awsssuvl Awségvv
low I ‘ ('5’ I ‘
wag 1v vas:zov ,—
m WV 30
.9v
25 / 25
/ /
20 20
15 / /—3V ‘5
'/ /
m m
/ /—7v
5 s
0 6V 0
o s m 15 20 VDSM 4 s a 7 a 9 m VGSM
V65 ““55““ Rm") Gwemnzzm71n20m
as n
M M ( )
12 600
042 vusmov
10
500 040
s 400
0.38
5 300
0.36
4 200
0.34
2 100
032
0 0 a 2 4 a a 1o 12 w A
25 30 ngo n( )
m 15 20
E]
AMY 559m
E035
Awsessw
(if) (N)
‘2
‘00” (is; u)
a
mo
5
C055
4
10
('55 Z
‘ 0 ‘ 100 400500 7 soov-v
0,1 m 100 Vus(V) 0 no 300 500 00 mm
VGtstthu ‘ ”“5695" RDSW AMvsswvv
ID:100pA “W' \ \
1.2 ImaA
\ 2-5 V65:10\/
1
2
0.8
1.5
0.5
0.4 1
0.2 05
150 ‘7
’50 5“ ”‘0 mm 7100 750 0 50 me 150 mm
mm: ‘ ”“5“” V5.) Amman
mam] M
|D:lmA
II 1
0:501 //
105 0.9 C/
1 0'5 71:25?
‘ V/
095 0‘7 / ‘
0'9 0.5 TJ:150*C
0'85 0.5 ‘
400 750 so ‘00 150 mm 0 2 4 s a 10 ISDW
AMIswow
140
120
100
80
60
40
20
0
20 40
50 so 100 120 140 TJ(°C)
E]
22m: 3 J
V“ , Rs u u r
mun
rn
V ‘ D u r
a, r
VW.‘ m ‘ L \M L
eo-r T07“
um
n um v”
90%
02 «av.
K17
E]
59er was
ummmw A1
00791157724:
E]
72.2 4»
76 a
2. 54 Q?” ‘
5.5
5‘08
Rxxpm
L7
.49..
”‘T
7‘,
\
\
“—4
UK, 7
L
L5
L4
L2
L3
A
61’
E F
+
{\A 0‘ T _'
J 7 f H' ,,
D ‘W
D! __
L20 ) f ,—
P (D 9 L50 \
[I
v
b10004 L‘ L a n
|
I 2 5|
'5 I ————c
—— «— b (X3)
914—]
omsm xypeA Rev 2x
K17
u m u m
b
[k I.L - I“
E I N. I I W I _|IU7H L
IH‘I I
L
D L .
5‘
m mamme vehon‘v
nzludmg arm and
«GM mmmncamund an
m Wm cumu‘auve
\u‘evanze an Iape Hr 02 mm
Us“ dvemon 0! lead
9 ¢ ¢ o
R
l
’ Benqu radlus
Um Amman 04 lead
AMOESSZVI
E]
40mm mil.
access hole
it slot locatim
Tape sto‘
in we br
tape sun
25mm minim
G magnum
Bflmb
AMDSOGBM