Datenblatt für MAX14783E von Analog Devices Inc./Maxim Integrated

maxim integrated ,,
General Description
The MAX14783E is a half-duplex RS-485/422 transceiver
that operates at either 3.3V or 5V rails with high ±35kV
ESD performance and up to 42Mbps data rate. The
device is optimized for high speeds over extended cable
runs while maximizing tolerance to noise.
The MAX14783E is available in 8-pin µMAX®, 8-pin SO,
and 8-pin TDFN-EP packages. The device in the TDFN-EP
package operates over the -40°C to +125°C temperature
range. The MAX14783E in the μMAX and SO packages
operates over the -40°C to +85°C and -40°C to +125°C
temperature ranges.
Applications
Motion Controllers
Field Bus Networks
Encoder Interfaces
Backplane Busses
Benefits and Features
Integrated Protection Increases Robustness
High ESD Protection
±35kV HBM ESD per JEDEC JS-001-2012
±20kV Air Gap per IEC 61000-4-2
±12kV Contact ESD per IEC 61000-4-2
Short-Circuit Protected Outputs
True Fail-Safe Receiver Prevents False Transition
on Receiver Input Short or Open Events
Hot-Swap Capability Eliminates False Transitions
During Power-Up or Hot Insertion
3V to 5.5V Supply Voltage Range
High-Speed Data Rates up to 42Mbps
-40°C to +125°C Operating Temperature
Allows Up to 32 Transceivers on the Bus
Low 10µA (max) Shutdown Current for Lower Power
Consumption
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
19-6734; Rev 1; 1/15
Ordering Information appears at end of data sheet.
µMAX is a registered trademark of Maxim Integrated Products, Inc,.
R
D
SHUTDOWN
RO
RE
DE
DI
A
B
VCC
GND
MAX14783E
Functional Diagram
EVALUATION KIT AVAILABLE
(Voltages referenced to GND.)
VCC .....................................................................-0.3V to +6.0V
RO ............................................................ -0.3V to (VCC + 0.3V)
RE, DE, DI ............................................................ -0.3V to +6.0V
A, B (VCC 3.6V) .............................................-8.0V to +13.0V
A, B (VCC < 3.6V) .............................................-9.0V to +13.0V
Short-Circuit Duration (RO, A, B) to GND ................. Continuous
Operating Temperature Range
MAX14783EE_ ............................................... -40°C to +85°C
MAX14783EA_ ............................................. -40°C to +125°C
Junction Temperature ...................................................... +150°C
Storage Temperature Range ............................ -65°C to +150°C
Continuous Power Dissipation (TA = +70°C)
µMAX (derate at 4.8mW/°C above +70°C) .................387mW
SO (derate at 7.6mW/°C above +70°C) ......................606mW
TDFN-EP (derate at 24.4mW/°C above +70°C) ........ 1951mW
Lead Temperature (soldering, 10s) ................................. +300ºC
Soldering Temperature (reflow) ...................................... +260°C
Junction-to-Case Thermal Resistance JC)
8-pin µMAX ..................................................................42°C/W
8-pin SO ......................................................................38°C/W
8-pin TDFN-EP ..............................................................8°C/W
Junction-to-Ambient Thermal Resistance JA)
8-pin µMAX ................................................................206°C/W
8-pin SO ....................................................................132°C/W
8-pin TDFN-EP ............................................................41°C/W
(Note 1)
(VCC = +3.0V to +5.5V, TA = TMIN to TMAX, unless otherwise specified. Typical values are at VCC = +5V and TA = +25°C.) (Notes 2, 3)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER SUPPLY
Supply Voltage VCC 3.0 5.5 V
Supply Current ICC DE = VCC, RE = GND, no load 1.9 4 mA
Shutdown Supply Current ISHDN DE = GND, RE = VCC 10 µA
DRIVER
Differential Driver Output VOD
VCC = 4.5V, RL = 54Ω, Figure 1 2.1
VVCC = 3V, RL = 100Ω, Figure 1 2.0
VCC = 3V, RL = 54Ω, Figure 1 1.5
Change in Magnitude of Differential
Output Voltage ΔVOD RL = 54Ω or 100Ω, Figure 1 (Note 4) -0.2 0 +0.2 V
Driver Common-Mode Output
Voltage VOC RL = 54Ω or 100Ω, Figure 1 VCC / 2 3 V
Change in Magnitude of Common-
Mode Voltage ΔVOC RL = 54Ω or 100Ω, Figure 1 (Note 4) -0.2 +0.2 V
Single-Ended Driver Output High VOH A or B output, IA or B = -20mA 2.2 V
Single-Ended Driver Output Low VOL A or B output, IA or B = 20mA 0.8 V
Differential Output Capacitance COD DE = RE = VCC, f = 4MHz 12 pF
Driver Short-Circuit Output Current |IOST|0 ≤ VOUT ≤ +12V, output low 250 mA
-7V ≤ VOUT ≤ VCC, output high 250 mA
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
2
Note 1: Package thermal resistances were obtained using the method described in JEDEC specification JESD51-7, using a four-layer
board. For detailed information on package thermal considerations, refer to www.maximintegrated.com/thermal-tutorial.
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Package Thermal Characteristics
Electrical Characteristics
(VCC = +3.0V to +5.5V, TA = TMIN to TMAX, unless otherwise specified. Typical values are at VCC = +5V and TA = +25°C.) (Notes 2, 3)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
RECEIVER
Input Current IA, B DE = GND, VCC = GND
or +5.5V
VIN = +12V 400 1000 µA
VIN = -7V -800 300
Differential Input Capacitance CA, B Between A and B, DE = GND, f = 4MHz 12 pF
Receiver Differential Threshold
Voltage VTH -7V ≤ VCM ≤ +12V -200 -105 -10 mV
Receiver Input Hysteresis ΔVTH VCM = 0V 10 mV
Receiver Input Resistance RIN -7V ≤ VCM ≤ +12V 12
LOGIC INTERFACE (DI, DE, RE, RO)
Input Voltage High VIH DE, DI, RE 2.0 V
Input Voltage Low VIL DE, DI, RE 0.8 V
Input Hysteresis VHYS DE, DI, RE 50 mV
Input Current IIN DE, DI, RE ±1 µA
Input Impedance on First Transition DE, RE 1 10
RO Output Voltage High VOHRO
RE = GND, IRO = -2mA,
(VA - VB) > 200mV VCC - 1.5 V
RO Output Voltage Low VOLRO RE = GND, IRO = 2mA,
(VA - VB) < -200mV 0.4 V
Receiver Tri-State Output Current IOZR RE = VCC, 0 ≤ VRO ≤ VCC ±1 µA
Receiver Output Short-Circuit
Current IOSR 0 ≤ VRO ≤ VCC ±110 mA
PROTECTION
Thermal Shutdown Threshold TSHDN Temperature rising +160 °C
Thermal Shutdown Hysteresis 15 °C
ESD Protection on A and B Pins
IEC 61000-4-2 Air Gap Discharge to GND ±20
kVIEC 61000-4-2 Contact Discharge to GND ±12
Human Body Model ±35
ESD Protection, All Other Pins Human Body Model ±2 kV
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
3
Electrical Characteristics (continued)
(VCC = +3V to +5.5V, TA = TMIN to TMAX, unless otherwise specified. Typical values are at VCC = +5V and TA = +25°C.) (Notes 2, 3, 5)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
DRIVER
Driver Propagation Delay tDPLH RL = 54Ω, CL = 50pF,
Figures 2 and 3
20 ns
tDPHL 20
Driver Differential Output Rise or
Fall Time tHL, tLH RL = 54Ω, CL = 50pF,
Figures 2 and 3 7 ns
Differential Driver Output Skew
|tDPLH - tDPHL|tDSKEW RL = 54Ω, CL = 50pF,
Figures 2 and 3 (Note 6) 3 ns
Maximum Data Rate DRMAX
MAX14783EATA 42
Mbps
MAX14783EEUA 30
MAX14783EESA 40
MAX14783EAUA
3.0V ≤ VCC
3.6V 42
3.0V ≤ VCC
5.5V 6
MAX14783EASA
3.0V ≤ VCC
3.6V 42
3.0V ≤ VCC
5.5V 16
Driver Enable to Output High tDZH RL = 110Ω, CL = 50pF,
Figures 4 and 5 (Note 7) 30 ns
Driver Enable to Output Low tDZL RL = 110Ω, CL = 50pF,
Figures 4 and 5 (Note 7) 30 ns
Driver Disable Time from Low tDLZ RL = 110Ω, CL = 50pF,
Figures 4 and 5 30 ns
Driver Disable Time from High tDHZ RL = 110Ω, CL = 50pF,
Figures 4 and 5 30 ns
Driver Enable from Shutdown to
Output High tDLZ(SHDN) RL = 110Ω, CL = 15pF,
Figures 4 and 5 (Note 7) 6µs
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
4
Switching Characteristics MAX14783E
(VCC = +3V to +5.5V, TA = TMIN to TMAX, unless otherwise specified. Typical values are at VCC = +5V and TA = +25°C.) (Notes 2, 3, 5)
Note 2: All devices 100% production tested at TA = +25°C. Specifications over temperature are guaranteed by design.
Note 3: All currents into the device are positive; all currents out of the device are negative. All voltages are referenced to ground,
unless otherwise noted.
Note 4: ΔVOD and ΔVOC are the changes in VOD and VOC, respectively, when the DI input changes state.
Note 5: Capacitive load includes test probe and fixture capacitance.
Note 6: Guaranteed by design; not production tested.
Note 7: The timing parameter refers to the driver or receiver enable delay, when the device has exited the initial hot-swap protect
state and is in normal operating mode.
Note 8: Shutdown is enabled by driving RE high and DE low. The device is guaranteed to have entered shutdown after tSHDN has
elapsed.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Driver Enable from Shutdown to
Output Low tDHZ(SHDN) RL = 110Ω, CL = 15pF,
Figures 4 and 5 (Note 7) 6µs
Time to Shutdown tSHDN (Note 7) 50 800 ns
RECEIVER
Receiver Propagation Delay tRPLH CL = 15pF, Figures 6 and 7 25 ns
tRPHL 25
Receiver Output Skew tRSKEW CL = 15pF, Figures 6 and 7
(Note 6) 2 ns
Maximum Data Rate DRMAX 42 Mbps
Receiver Enable to Output High tRZH RL = 1kΩ, CL = 15pF,
Figure 8 (Note 7) 30 ns
Receiver Enable to Output Low tRZL RL = 1kΩ, CL = 15pF,
Figure 8 (Note 7) 30 ns
Receiver Disable Time from Low tRLZ RL = 1kΩ, CL = 15pF, Figure 8 30 ns
Receiver Disable Time from High tRHZ RL = 1kΩ, CL = 15pF, Figure 8 30 ns
Receiver Enable from Shutdown to
Output High tRLZ(SHDN) RL = 1kΩ, CL = 15pF,
Figure 8 (Note 7) 6µs
Receiver Enable from Shutdown to
Output Low tRHZ(SHDN) RL = 1kΩ, CL = 15pF,
Figure 8 (Note 7) 6µs
Time to Shutdown tSHDN (Note 7) 50 800 ns
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
5
Switching Characteristics MAX14783E (continued)
vc
Figure 1. Driver DC Test Load Figure 2. Driver Timing Test Circuit
Figure 3. Driver Propagation Delays
VOD
A
B
VOC
RL
2
RL
2
RLCL
VOD
VCC
DI
DE
A
B
1.5V 1.5V
tDPHL
tDPLH
VOD
0
B
A
DI
10%
90%
10%
90%
0
-VO
VOD
tDSKEW = |tDPLH - tDPHL|
VOD = [VA - VB]
VCC
VO
f = 1MHz, tLH = 3ns, tHL = 3ns
tLH tHL
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
6
Test and Timing Diagrams
Figure 4. Driver Enable and Disable Times (tDZH, tDHZ)
Figure 5. Driver Enable and Disable Times (tDZL, tDLZ)
Figure 6. Receiver Propagation Delay Test Circuit
0
0
0.25V
1.5V
tDZH, tDZH(SHDN)
tDHZ
DE
VCC
VOH
1.5V
OUT
RL = 110
50
OUT
S1
A
B
D
DI
GND OR VCC
GENERATOR
DE
CL
50pF
RL = 110
50
OUT
S1
A
B
D
DI
0 OR VCC
VCC
GENERATOR
DE
0
0.25V
1.5V
tDZL, tDZL(SHDN)
tDLZ
DE
VCC
1.5V
VCC
OUT
VOL
VID
B
A
RO
ATE R
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
7
Figure 8. Receiver Enable and Disable Times
Figure 7. Receiver Propagation Delays
GENERATOR 50
R
1k
CL
15pF
R
-1.5V
+1.5V
RO
S1 VCC
S2
S3
VID
RE
RE
RO
RE
RO
RE
RE
RO
RO
0
tRHZ tRLZ
0.25V
0.25V
1.5V 1.5V
0 0
2
S1 OPEN
S2 CLOSED
S3 = +1.5V
S1 OPEN
S2 CLOSED
S3 = +1.5V
S1 CLOSED
S2 OPEN
S3 = -1.5V
S1 CLOSED
S2 OPEN
S3 = -1.5V
VOH
0
0
VOH
VCC
VCC
VCC
1.5V1.5V
VCC
tRZL, tRZL(SHDN)
VOL
0
VCC
VCC
VCC
VOL
tRZH, tRZH(SHDN)
2
VCC
A
B
VOH
VOL
RO
tRPHL
1.5V 1.5V
tRSKEW = |tRPHL - tRPLH|
tRPLH
-1V
1V
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
8
(VCC = +5V, TA = +25°C, unless otherwise specified.)
NO-LOAD SUPPLY CURRENT
vs. TEMPERATURE
MAX14783E toc01
TEMPERATURE (°C)
SUPPLY CURENT (mA)
1109580655035205-10-25
0.5
1.0
1.5
2.0
2.5
3.0
0
-40 125
DE = VCC
RE = GND
VCC = 3.3V
VCC = 5V
SHUTDOWN SUPPLY CURRENT
vs. TEMPERATURE
MAX14783E toc02
TEMPERATURE (°C)
SUPPLY CURENT (µA)
1109580655035205-10-25
3
2
1
4
5
6
7
8
9
10
0
-40 125
DE = GND
RE = VCC
VCC = 3.3V
VCC = 5V
SUPPLY CURRENT vs. DATA RATE
MAX14783E toc03
DATA RATE (Mbps)
SUPPLY CURENT (mA)
302010
20
40
60
80
100
120
0
0 40
DE = VCC VCC = 5V, 54Ω LOAD
VCC = 3.3V, 54Ω LOAD
VCC = 5V, NO LOAD
VCC = 3.3V, NO LOAD
RECEIVER-OUTPUT HIGH VOLTAGE
vs. OUTPUT CURRENT
MAX14783E toc04
OUTPUT CURRENT (mA)
OUTPUT HIGH VOLTAGE (V)
-50-40-30-20-10
1
2
3
4
5
0
0 -60
OUTPUT SOURCING CURRENT
VCC = 3.3V
VCC = 5V
RECEIVER-OUTPUT LOW VOLTAGE
vs. OUTPUT CURRENT
MAX14783E toc05
OUTPUT CURRENT (mA)
OUTPUT LOW VOLTAGE (V)
5040302010
1
2
3
4
5
0
0 60
OUTPUT SINKING CURRENT
VCC = 3.3V
VCC = 5V
DRIVER OUTPUT CURRENT
vs. DIFFERENTIAL OUTPUT VOLTAGE
MAX14783E toc06
DIFFERENTIAL OUTPUT VOLTAGE (V)
DRIVER OUTPUT CURRENT (mA)
4321
40
80
120
160
0
0 5
VCC = 3.3V
VCC = 5V
DIFFERENTIAL DRIVER OUTPUT
VOLTAGE vs. TEMPERATURE
MAX14783E toc07
TEMPERATURE (°C)
DIFFERENTIAL DRIVER OUTPUT VOLTAGE (V)
1109580655035205-10-25
1.5
1.0
0.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
0
-40 125
RL = 54Ω
CL = 50pF
VCC = 3.3V
VCC = 5V
DRIVER OUTPUT CURRENT
vs. OUTPUT HIGH VOLTAGE
MAX14783E toc08
OUTPUT HIGH VOLTAGE (V)
OUTPUT CURRENT (mA)
431 2-5 -4 -3 -2 -1 0-6
-20
-40
-60
-80
-100
-120
-140
-160
-180
0
-7 5
VCC = 3.3V
VCC = 5V
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
Maxim Integrated
9
www.maximintegrated.com
Typical Operating Characteristics
HH R AV W1 9W1 , [‘(‘1 ,/—""\ /"_‘”\ *Afi ‘ . 1H,“ NJ” _ \5‘ \__,J;\,J\..Ju 7W 4 ; \,,, f
(VCC = +5V, TA = +25°C, unless otherwise specified.)
DRIVER OUTPUT CURRENT
vs. OUTPUT LOW VOLTAGE
MAX14783E toc09
OUTPUT LOW VOLTAGE (V)
DRIVER OUTPUT CURENT (mA)
108642
20
40
60
80
100
120
140
160
180
0
0 12
VCC = 3.3V
VCC = 5V
DRIVER PROPAGATION DELAY
vs. TEMPERATURE
MAX14783E toc10
TEMPERATURE (°C)
PROPAGATION DELAY (ns)
1109580655035205-10-25
5
10
15
20
25
30
0
-40 125
tDPHL, VCC = 3.3V
tDPHL, VCC = 5V
tDPLH, VCC = 3.3V
tDPLH, VCC = 5V
RL = 54Ω
CL = 50pF
DIFFERENTIAL DRIVER SKEW
vs. TEMPERATURE
MAX14783E toc11
TEMPERATURE (°C)
DIFFERENTIAL DRIVER SKEW (ns)
1109580655035205-10-25
3
2
1
4
5
6
7
8
9
10
0
-40 125
VCC = 3.3V
VCC = 5V
RL = 54Ω
CL = 50pF
DRIVER-OUTPUT RISE /FALL TIME
vs. TEMPERATURE
MAX14783E toc12
TEMPERATURE (°C)
DRIVER-OUTPUT RISE/FALL TIME (ns)
1109580655035205-10-25
3
2
1
4
5
6
7
8
0
-40 125
RL = 54Ω
CL = 50pF tHL, VCC = 3.3V
tLH, VCC = 5V
tHL, VCC = 5V
tLH, VCC = 3.3V
DRIVER-OUTPUT TRANSITION SKEW
vs. TEMPERATURE
MAX14783E toc13
TEMPERATURE (°C)
DRIVER-OUTPUT TRANSITION SKEW (ns)
1109580655035205-10-25
0.5
1.0
1.5
2.0
2.5
3.0
0
-40 125
VCC = 3.3V
VCC = 5V
RL = 54Ω
CL = 50pF
RECEIVER PROPAGATION DELAY
vs. TEMPERATURE
MAX14783E toc14
TEMPERATURE (°C)
PROPAGATION DELAY (ns)
1109580655035205-10-25
6
4
2
8
10
12
14
16
18
20
0
-40 125
CL = 15pF
tRPLH, VCC = 3.3V
tRPHL, VCC = 5V
tRPHL, VCC = 3.3V
tRPLH, VCC = 5V
DRIVER/RECEIVER
PROPAGATION DELAY
MAX14783E toc15
10ns/div
VCC = 3.3V
CL = 8pF 5V/div
2V/div
5V/div
DI
A /B
RO
DIFFERENTIAL INPUT CAPACITANCE
vs. FREQUENCY
MAX14783E toc16
FREQUENCY (MHz)
CAPACITANCE (pF)
3
10
20
30
0
0 30
DE = GND
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
Maxim Integrated
10
www.maximintegrated.com
Typical Operating Characteristics (continued)
DRIVER PROPAGATION DELAY
vs. TEMPERATURE
MAX14783E toc10
TEMPERATURE (°C)
PROPAGATION DELAY (ns)
1109580655035205-10-25
5
10
15
20
25
30
0
-40 125
tDPHL, VCC = 3.3V
tDPHL, VCC = 5V
tDPLH, VCC = 3.3V
tDPLH, VCC = 5V
RL = 54Ω
CL = 50pF
*EP
*CONNECT EXPOSED PAD (EP) TO GND
1 3 4
+
8 6 5
VCC A GND
2
7
B
RO DE DIRE
TDFN-EP
TOP VIEW
VCC
B
A
GND
8
7
6
5
1
2
3
4
RO
RE
DE
DI
MAX14783E
MAX14783E
µMAX/SO
+
PIN NAME FUNCTION
1 RO Receiver Output. See Function Tables.
2RE Receiver Output Enable. Drive RE low to enable RO. Drive RE high to disable the receiver. RO is high
impedance when RE is high. Drive RE high and pull DE low to enter low-power shutdown mode.
3 DE
Driver Output Enable. Drive DE high to enable the driver. Drive DE low to disable the driver. Driver
outputs are high-impedance when the driver is disabled. Drive RE high and pull DE low to enter low-
power shutdown mode.
4DI Driver Input. With DE high, a low on DI forces the A output low and the B output high. Similarly, a high
on DI forces the A output high and B output low.
5 GND Ground
6ANoninverting RS-485/RS-422 Receiver Input and Driver Output
7B Inverting RS-485/RS-422 Receiver Input and Driver Output
8 VCC Positive Supply Voltage Input. Bypass VCC with a 0.1µF ceramic capacitor to ground.
EP Exposed Pad (TDFN only). Connect EP to GND.
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
11
Pin Description
Pin Configuration
TRANSMITTING
INPUTS OUTPUTS MODE
RE DE DI B A
X 1 1 0 1 Active
X 1 0 1 0 Active
0 0 X High Impedance Driver Disabled
1 0 X High Impedance Shutdown
RECEIVING
INPUTS OUTPUTS MODE
RE DE A-B RO
0 X ≥ -10mV 1 Active
0 X ≤ -200mV 0 Active
0 X Open/Shorted 1 Active
1 1 X High Impedance Receiver Disabled
1 0 X High Impedance Shutdown
X = Don’t care
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
12
Function Tables
Detailed Description
The MAX14783E is a 3.3V/5V ESD-protected RS-485/
RS-422 transceiver intended for high-speed, half-duplex
communications. Integrated hot-swap functionality elimi-
nates false transitions on the bus during power-up or hot
insertion.
The device features fail-safe receiver inputs guaranteeing
a logic-high receiver output when inputs are shorted or
open. The IC has a 1-unit load receiver input impedance,
allowing up to 32 transceivers on the bus.
True Fail Safe
The MAX14783E guarantees a logic-high receiver output
when the receiver inputs are shorted or open, or when
they are connected to a terminated transmission line with
all drivers disabled. If the differential receiver input voltage
(A–B) is greater than or equal to -10mV, RO is logic-high.
Driver Single-Ended Operation
The A and B outputs can either be used in the standard
differential operating mode, or can be used as single-
ended outputs. Since the A and B driver outputs swing
rail-to-rail, they can individually be used as standard TTL
logic outputs.
Hot-Swap Capability
Hot-Swap Inputs
When circuit boards are inserted in a hot or powered
backplane, disturbances on the enable inputs and dif-
ferential receiver inputs can lead to data errors. Upon
initial circuit board insertion, the processor undergoes its
power-up sequence. During this period, the processor
output drivers are high impedance and are unable to drive
the DE and RE inputs of the MAX14783E to a defined
logic level. Leakage currents up to 10µA from the high-
impedance outputs of a controller could cause DE and RE
to drift to an incorrect logic state. Additionally, parasitic
circuit board capacitance could cause coupling of VCC
or GND to DE and RE. These factors could improperly
enable the driver or receiver. The MAX14783E features
integrated hot-swap inputs that help to avoid these poten-
tial problems.
When VCC rises, an internal pulldown circuit holds DE
low and RE high. After the initial power-up sequence, the
pulldown circuit becomes transparent, resetting the hot-
swap-tolerable inputs.
Hot-Swap Input Circuitry
The DE and RE enable inputs feature hot-swap capabil-
ity. At the input, there are two nMOS devices, M1 and M2
(Figure 9). When VCC ramps from 0V, an internal 10µs
timer turns on M2 and sets the SR latch that also turns
Figure 9. Simplified Structure of the Driver Enable (DE) Pin
VCC
TIMER
DE
TIMER
5k (typ)
10µs
100µA 500µA
M2M1
DRIVER
ENABLE
(HOT SWAP)
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
13
on M1. Transistors M2 (a 500µA current sink) and M1 (a
100µA current sink) pull DE to GND through a 5kΩ (typ)
resistor. M2 is designed to pull DE to the disabled state
against an external parasitic capacitance up to 100pF that
can drive DE high. After 10µs, the timer deactivates M2
while M1 remains on, holding DE low against three-state
leakages that can drive DE high. M1 remains on until an
external source overcomes the required input current.
At this time, the SR latch resets and M1 turns off. When
M1 turns off, DE reverts to a standard, high-impedance
CMOS input. Whenever VCC drops below 1V, the hot-
swap input is reset.
A complementary circuit employing two pMOS devices
pulls RE to VCC.
±35kV ESD Protection
ESD protection structures are incorporated on all pins
to protect against electrostatic discharges encountered
during handling and assembly. The driver outputs and
receiver inputs of the MAX14783E have extra protection
against static electricity. The ESD structures withstand
high ESD in all states: normal operation, shutdown, and
powered down. After an ESD event, the MAX14783E
keeps working without latch-up or damage.
ESD protection can be tested in various ways. The trans-
mitter outputs and receiver inputs of the MAX14783E are
characterized for protection to the following limits:
±35kV HBM
±20kV using the Air-Gap Discharge method specified
in IEC 61000-4-2
±12kV using the Contact Discharge method specified
in IEC 61000-4-2
ESD Test Conditions
ESD performance depends on a variety of conditions.
Contact Maxim for a reliability report that documents test
setup, test methodology, and test results.
Human Body Model (HBM)
Figure 10 shows the HBM, and Figure 11 shows the cur-
rent waveform it generates when discharged into a low-
impedance state. This model consists of a 100pF capaci-
tor charged to the ESD voltage of interest, which is then
discharged into the test device through a 1.5kΩ resistor.
IEC 61000-4-2
The IEC 61000-4-2 standard covers ESD testing and per-
formance of finished equipment. However, it does not spe-
cifically refer to integrated circuits. The MAX14783E helps
in designing equipment to meet IEC 61000-4-2 without the
need for additional ESD protection components.
The major difference between tests done using the HBM
and IEC 61000-4-2 is higher peak current in IEC 61000-
4-2 because series resistance is lower in the IEC 61000-
4-2 model. Hence, the ESD withstand voltage measured
to IEC 61000-4-2 is generally lower than that measured
using the HBM.
Figure 10. Human Body ESD Test Model Figure 11. Human Body Current Waveform
CHARGE CURRENT-
LIMIT RESISTOR
DISCHARGE
RESISTANCE
STORAGE
CAPACITOR
CS
100pF
RC
1M
RD
1.5k
HIGH-
VOLTAGE
DC
SOURCE
DEVICE
UNDER
TEST
IP 100%
90%
36.8%
tRL TIME
tDL
CURRENT WAVEFORM
PEAK-TO-PEAK RINGING
(NOT DRAWN TO SCALE)
IR
10%
0
0
AMPERES
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
14
Figure 12 shows the IEC 61000-4-2 model, and Figure
13 shows the current waveform for IEC 61000-4-2 ESD
Contact Discharge test.
Applications Information
Driver Output Protection
Two mechanisms prevent excessive output current and
power dissipation caused by faults or by bus connec-
tion. The first, a current limit on the output stage provides
immediate protection against short circuits over the whole
common-mode voltage range. The second, a thermal-shut-
down circuit, forces the driver outputs into a high-imped-
ance state if the die temperature exceeds +160°C (typ).
Low-Power Shutdown Mode
Low-power shutdown mode is initiated by bringing RE
high and DE low. In shutdown, the devices draw less than
10µA of supply current.
RE and DE can be connected together and driven simul-
taneously. The MAX14783E is guaranteed not to enter
shutdown if RE is high and DE is low for less than 50ns.
If the inputs are in this state for at least 800ns (max), the
device is guaranteed to enter shutdown.
Typical Applications
The MAX14783E transceiver is designed for bidirectional
data communications on multipoint bus transmission
lines. Figure 14 shows a typical network application cir-
cuit. To minimize reflections, terminate the line at both
ends with its characteristic impedance and keep stub
lengths off the main line as short as possible.
Figure 12. IEC 61000-4-2 ESD Test Model
Figure 14. Typical Half-Duplex RS-485 Network
Figure 13. IEC 61000-4-2 ESD Generator Current Waveform
CHARGE CURRENT-
LIMIT RESISTOR
DISCHARGE
RESISTANCE
STORAGE
CAPACITOR
CS
150pF
RC
50M TO 100M
RD
330
HIGH-
VOLTAGE
DC
SOURCE
DEVICE
UNDER
TEST
DI RO DE
A
B
RO
RO
RO
DI
DI
DI
DE
DE
DE
D D
D
RR
R
B B
B
AAA
120120
D
R
RE
RE RE
RE
MAX14783E
tR = 0.7ns TO 1ns 30ns
60ns
t
100%
90%
10%
IPEAK
I
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
15
+Denotes [ea11(PbHree/RoHsrcompllanI package
PACKAGE
TYPE
PACKAGE
CODE
OUTLINE
NO.
LAND
PATTERN NO.
8 µMAX U8+1 21-0036 90-0092
8 SOIC S8+4 21-0041 90-0096
8 TDFN-EP T833+2 21-0137 90-0059
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
www.maximintegrated.com Maxim Integrated
16
Package Information
For the latest package outline information and land patterns
(footprints), go to www.maximintegrated.com/packages. Note
that a “+”, “#”, or “-” in the package code indicates RoHS status
only. Package drawings may show a different suffix character, but
the drawing pertains to the package regardless of RoHS status.
Chip Information
PROCESS: BiCMOS
+Denotes lead(Pb)-free/RoHS-compliant package.
*EP = Exposed paddle.
PART SUPPLY RANGE DATA RATE (MAX) TEMP RANGE PIN-PACKAGE
MAX14783EEUA+ 3.0V to 5.5V 30Mbps -40°C to +85°C 8 µMAX
MAX14783EESA+ 3.0V to 5.5V 40Mbps -40°C to +85°C 8 SO
MAX14783EATA+ 3.0V to 5.5V 42Mbps -40°C to +125°C 8 TDFN-EP*
MAX14783EASA+ 3.0V to 3.6V 42Mbps -40°C to +125°C 8 SO
3.0V to 5.5V 16Mbps
MAX14783EAUA+ 3.0V to 3.6V 42Mbps -40°C to +125°C 8 µMAX
3.0V to 5.5V 6Mbps
Ordering Information
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
06/13 Initial release
1 1/15 Updated page 1 content
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc. © 2015 Maxim Integrated Products, Inc.
17
MAX14783E High-Speed 3.3V/5V RS-485/RS-422 Transceiver
with ±35kV HBM ESD Protection
Revision History
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.