Datenblatt für 308, 309 Series von Honeywell Sensing and Productivity Solutions
—-
    
D A SHEET
 
A31auois
Series 308/309 Poleniiometer
   
description
   
The series 308 and 309 are highrperformance, low cost
potentiometers. They are also available with S.P.S.T. or
S.P.D.T. rotary switch modules. S.P,S.T. momentary
switch modules and/or potentiometer modules in
multiple sections up to three sections.
 
Features
- Compact « 1/2 in. (l2.7mml miniature, modular size
308: liloilitlar style, Conductive Plastic”
3m]: Modular style, Tti k-Film Cermet
- Cost-effective - Design simplicity through fewer
component parts.
m . Robust - Horizontal or vertical mountings with
support plates. Nickel~p|ated brass shaft and bushings
in various diameters and lengths. lnsen molded gold
 
Rexislfllil‘l‘ Tnlemnr'c
Rests/(MM Range
End Real-Alum?
Power Rating
1:]er m'c Rniuimii
DY/ltllllli AIVIM‘
   
plated terminals for strength.
- Precision Made - screen-printed conductive plastic
and thick-film cermet elements.
- Stability - Series 303 - 40°C to +lZO°C; Series 309
- 40°C to 150°C operating temperature.
 
1009 to 5 Mcgohms. linear:
5000 to 2 Megohms. non-linear
Linear. thru SOOKQ, il0%:
above 500K to 5 Megohnis. _20%.
Nonvlincar thru 100KB. tl0‘7o: above
1000 120%.
Linear. 49 maximum each end. Taper
low side. 49 maximum. High side I% of
total R.
.5 watt @70°C. Deraied linearly l0 zero
walls at [20°C. Sec Chart B. page 29.
For non linear tapered units or PC
mounting. derutc by 50%. Trimmer
style. dcrule by soc/r.
265° :5" without rotary swnch:
240° :5“ with rotary \‘witch.
Sluntlttrd: Linear slngle controls
tiiaxtmum inilial noise level of 1.5% of
mini resistance Measurement made
uVing constant current source and
()\CIilD&COP€ detection technique.
Spec. m.
 
. M 03020 ' “000072-0042 - FAX 0034424)!“
Series 308 Electrical Specifications
 
Series 309 Electrical Specifications
Linear: 59 to 5 Megohms
Taper: IOOQ to 2 Megohms
 
i|0% standard1t5‘7z special.
Trimmers 120%.
2!! maximum. 59 to 25009.
4!! maximum. SK!) and above.
I watt @ 85°C. Derate linearly
to zero waits at 150°C.
For tapered units. trimmers or PC
mounting. dcratc 50%,
250“ +l0° -5‘ without rotary twitch:
225° +l0° 5“ with rotary swucli.
Standard: Linear single controls maximum
initial noise level ol 3% of total resistance
Measurement made using constant current
source and osulloscope detection
technique. Spccmlz 1.5%
Eicrirrrai Siren/Italian} (anti/wed. rial Mr
 
Elum'ul Spcq’flmllun: mmirtuedfmn yttrium pug:
Eleni-nu] Rotation
Working Vollage
Rmumm v Tt'lllpr'lallll c
Chaim lens/[rs
Linmm}~
Nun-Imam Tapcl’x
mm Talon/m
Voltage Coeffil'icnl
l)ll’l(‘l‘ll'lr‘ Willlxltlnlllm:
Valium
295° 15°
350 Vdc across end terminals.
bUt power not to exceed rating.
Sal Char! C
5% independent
Right or lefbhand available.
See Chart A
t20% of nominal resistance @ 50%
I371 ol’ machtlnical rotation
,008%/Voll maximum
750 Vac lor 60 seconds @ ATM
presxure. 350 Vac for 6 seconds @
295° 5°
350 Vdc across end terminals.
but power not to exceed rating.
See Chm-1 C.
15% Independent
Righl or lel't-llllnd available.
Sl‘l‘ C hurl A
:70% or nominal resistance @ 50%
23% of mechanical rolalion.
DOW/(Noll maximum
900 Valli for 60 \ecnnds @ ATM
pressure. 350 Vac for 60 seconds @
34 in. Hg.
 
 
341n.Hg
Se es SUB/309 Mechanical Spectltcalluns
Mir/mum: Rotation
295° 15°
Snip Tul’qlw
3 lb, in. minimum (melal shaft)
Other torque options available. Please comult factory
Tul'qlw Range
.20 to 3.0 oz. in. (Stngle); J to 3.5 oz. in. (Dual):
.4 lo 45 oz. in. (Triple).
Other torque opllonS available. Please consult
Factory.
Torque Variation
Within control .5 oz. in. maximum
Bllxhlng
Material: Brass nickel plated
Diameters: Supplied in .250" — 32 NEF 2A thread
(6.35mm) and .375" , 32 NEF 2A thread
(9.53mm).
Lengths: Available in .250"(6.35mm).
.375"(9.53mml. and .500"t l 2.7mm).
Styles: Plain. locking and trimmer.
Slia/i
Material: Brass nickel plnled and stainless steel
 
Dtamelers' Single shafl:.l25"( l8mm) and
. 6.35mm)
Concentric: 0787.!
and .125
 
   
 
Lenglhs‘ Maximum of 3"(761mml from bushing
mounting surface. .025”(.635mm)
minimum on trimmer bushing
Styles: Plain. slotted. llnned and concentric
"alumna! Sptrl/l'ralmnf mnnnm, mi rulumn
"( I .98/3, l8mml
Puxh Manly/mu r Sn “("1
S.P.SVT. 115nm.28th‘.pu\hmomentary swltvll Type D]
anI'_ Slrm'll
S.P.S. .Llnd S.P.D.T.. CCW or CW. lZSnta. 28Vdc.
Type AL
 
C enter Dl’lflll
Indenl device which provide an indexing position.
lndent torque: .6 to 3 oz in.
Rotational torque: .3 to 2.5 oz. in.
lndent position: Single at 50% mechanical rotation
Rntntronal life: 25.000 cycle< hmmillg="" thcnnoplaslic="" polyester.="" blue.="" (u.l.="" seo="" ruling).="" hun/warn="" nut:="" bra="" .nickcl-plnted="" lockwuslter.="" phosphorous="" bronze="" nickel-plated="" soll'l‘lll="" rl’sljilllll="" z‘="" housing="" resistant="" to="" trichlurethylene.="" *chloretltene="" nu.="" freon="" tms.="" “freon="" tmc.="" toulene.="" mek.="" ethyl="" acetate="" and="" gasoline.="" for="" soivcth="" nut="" iisled.="" please="" consull="" factory.="" nola:="" ullils="" not="" lmlllcrn‘i="" n="" sealed="" terminal.»="" gold-coated="" pc="" ternttnnls="" or="" wider="" hook="" style.="" pc="" ptnx‘="" [it="" ,too="" grid="" spacing.="" terminal="" mouttling="" tlplinm="" uvutlable="" ll’eiglri="" lapprm="" l="" mela]="" shall="" 84="" h|lill|ngi="" lstnglei="" .l9="" n7,="" .="" (dlilll)="" z7="" 07.="" (triple)="" 35="" oz="" *t="" m.="" dow="" chemical="" co.="" “tm.="" dupoiil="" elaflflsiat.="" dover.="" nh="" 03820="" '1~w|l-872-omz="" 0="" fax="" ewjiztmei="">
S 5 308/309 Uperallonal Specfllcahnns
Opt’r'uling Twnpcmmrc Range
Series 308: 40°C lo +I20°C
Series 30 : 40°C Io +l50°C
 
Smragu Tt‘lllpl’l'allll‘t Range
Series 30 55° Iu +l20°C
Series 30 . 55°C Io+lSO°C
 
Rnlalional Life
Series 308: linear Conlrol. 50.000 cycles under load.
(plain bushing).
Change not I0 exceed 10% R.
Trimmer lite under load is $000 cycles.
Series 309: linear comm]. 25,000 cycles under Ioud‘
(plain bushing).
Change I10! [0 exceed 5% R
Trimmer life under |oud is 5000 cycle»
rig}: I
Chan A
I \ /
 
 
 
 
 
 
x RESISWICE
s
/
\
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
/ \
oto-wwuunnwum
x EFFECTIVE mum
CLOCKW‘SE
 
cums Slandam
The "s‘ lapcrhli
pmpnmmnl mum 2
hand or Wind mm
 
m: mum H. mm...“ \.||ur.‘ hem; (hm-u}
c m r mi n mu he mm mlhcr a» nghl
 
     
le"Z' uperJlluuh MM rcuxlunu' mlucul 54H m rlnckwiv:
mlunnn (IL-(mania!
\ mu {equam‘v mluc‘ in 50/; m \Iumlu-
nm
The n‘wlw 1: mprrun
flock“ M mulvon mgm
 
le commnm and ~mc|u| nulpm wncx. mumn Hum)
CLAROSTAT. Dnvel, MN 03820 I 1-flflfl~872-0MZ - FAX “$741M“
AL Swilch Specifications
Ruling
125m: 28Vdc (dry circuil)
Rmnonul Life
25.000 Cycles under rated 1m
DJ Swilch Spacificalmns
Ruling
IZSnIa lSVdc
leummu Lgfi»
150000 under ruled load
Figure 2
Chan B
POWER mm mm
RATE) MR '4 Pinon"
 
o a - m m
MPERIURE IN DEGREE cam
 
FMWL’ Tolerancc \‘pecflicnlions apply Io all layout drawings ,
Chart C unlcss otherwis specified: \
frnclions tl/64 H. (.379mm):
i|l32 in. (.794mm) over I in. (25.4mm):
decimnl‘ 4' 005 in. H’Wmm): 7
PC hoard Iayoul i (”U in ( 254mm]
Emmi:
n ' m.
    
   
 
 
For non ncar upm mulliply chun values by
“gm 4
Series 303/309
Smglc. Dun: or Tnple
(Second or Thud 3mm ‘
anlcd Cm" -Typc B
‘c Tcnmnal LGgm x75 12 3mm Maximum
Smndunl PC Tenmmnl Laugh JO" «1 361mm
, Be AL Sencx Roury Swllcm
 
|.090 ;.015~———c——unumm5 suRFAcE
[27.59“] was“)
_.4 BUSHING LENGTN
 
 
 
    
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
   
 
 
 
 
 
A790 LOIS .ons [D‘Ofinml .—_.sao LOJI
120.07Im1l0.38nun)
a 5m" “New ”2.7mm [OJSMI
1.037IO.79M1
—— .490 1.015 .
-<.031 |fl.79ml="" jg;="" ””25""="" 7")“="" 1.005="" '.="" .0“)="" [2.0:="" 1mm»="" .03:="" l0.79mnl="" '°'°="" “7‘25"“="" 11.02“]="" i"="" '.000="" .0|8x45‘="" 1.114...”="" i="" cmursn="" __="" __="" __="">< .500="" ¢.03|="" "="" —1—="" “2.70m“="" mn-="" i="" i="" t="" ldc.="" fin="" .|25="" noon="" nu.="" ‘="" [3.17qu="" roman:="" "0'="" ‘="" i="" l/"32-nef="">ZA
(9.351»! wnem '53] '13 43“.: l .025 LLLCd'Pz.
[mean-1
ill
.025
.one IOJMII .100 ID~63-n|
—— -——.2oo 15.03") ——
——‘ ~—.aao 17.32.“ ._
 
 
 
 
b—c—naoo |7.62m] SERIES 308-309
   
 
 
 
 
 
 
   
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Figurlé
Series 303/309 Solner Lug Terminals Serles 308/309 Bushingless Trimmer
.530 Low
I|3546mn1|0.40mm) ‘025
I0.$3mn]
' M
.«a.
IIZ‘BonmI 1 L l ,5” ,,5,,
.200 070 l|.7flmnl "3‘35““
l 5.05mi & f L
HOOK WILL ACCEPT
3 No.22 AUG 'XRES U
_‘ .055 1 L
' '-‘°’“" Mrs. sunnc:
CLAHDSTAT. Duvet, NH 03020 I 17300737241042 ' FAX 603-7‘2-063‘
Figure 7
Series 308/309 Single. Dual. nr Triple will! Panel and flea: Supnnn Plates, Havimnial Mnuuling
T
.025 l .063" I
MAX.
 
 
 
 
     
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
  
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
: I in.
J
l.0|5
was":
‘ Io. tongue” I
. n-
‘040 L P.C. BOARD “——.0l5 Ioizfihml
I 1.02m“ MTG. SUWFACE
”0.15mi
SERIES 309 309 - P 1:. "PE 0 24 SINGLE, DUAL on mm -
_ ‘125 k.505 PANEL AND REAR SUFPDRY PLATES ' NDRIIONTAL HDUN'ING
l!.l7mn||0.l3n~l l i
'A' ‘C' 4‘“
1w: PLAi: YERHINAL [5.513 1 l
BZM-l .375I9.52-..1 .250 9045.35»: ' "' l J” [2.50m
azu-z .sooi mm“! .375|9l52mnil T f
azu-a 525115.07»: 500112.70.“ 7‘ L
azuw .750l Isms-ml .szsi 15.37») .100 12.54»:
B24A'5 .ZSS’IB.17IMI |12513117MMI 0—.IBO |4.06mlll
BZ4A'6 .300l7.62nml .l75l4.umnl .400‘10J3‘Im} —.l w,100 [IOJSIIII
ISM/«'7 .437in.|annl .315ia.oo-..i ‘ ._ 45011: a.“
aqu-s 552114.27»: 325110.79“: Jon ( ”.75....“
'NOY USED As mm suRrAcE. PROVIDES WM
snnlLi‘rv ONLY FOR P.c. BOARD Ins.
Hymn A
Series 303/309 Single ur Dual with Game: Delenl
.900 u.v|5—
[23.37pm] (0.39“:
.600 $.015
”5.2401101103871001
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
  
   
 
 
 
 
 
 
 
.125 L001
Ilium-x (0,02an
  
 
LlMGZ NEF-ZA
——u.s. Isiasmx
.230 [Sia‘llm I 035 [0 39 l |°.g§5 )
.aoo Inez...“ »~ ——. . nm . ,,.,.
—~ .250 [SiGDmlll '2'5‘"" 200
”i790 I20.07MMI—. 15.05mlll
-—.560l|1.ZZmnl ‘— 400
.059 on. ,_ .490 [ I254...“ "°""“"“
“‘5°'“"" 7"" —\' p—.250 [6.50mnl R w
,. . _ M
[5923.E‘IA‘T'F‘ YTL l .250 (635qu NA. BUSHING
.40D .125 |3.12mnl BIA. SNAFY
I ID 15mm] 7/: 0R SDLDER HOOK 'ERM.
TL” £22,", AVMLABLE 0P1 nus
AL A v 50
UE'EMT AV DENVER
20° VARIAELE LOCATlNG PINS
I5 08mm!
I00
I 2 50m!
 
ClAROSTAT. Duvet. NH 03820
 
an 31 airman-74270431
Figure 9
Series 300/309 single or Dual wilh Cent" Delenl
.920 LOIS—-
|23.37r--Il [0.38lunl
—— ,snm.o|5
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
   
  
 
 
 
 
 
 
     
  
 
 
“5.24am! [0.35mm!
.250 now
is. 5....) 10.02mml
L—
. L
‘ 37542 NEF-ZA
_M_S‘ (9.52mi) 025
, O l .E4 1 —— .
€300 [57,5'2",:,,.1__._. — -— 035 [0.99mi [2533mm [0.53mi]
‘— .ZEU [6.60mnl ' 200
.790 i20.07n.1—« —[ swag:
- — 560114.22“) ~4
.ggs 01th 7fi has!) “2.54mi "D"5"""‘
l|. mm . -
:5 m m , . "g _~é_—.zso {6.60mi 5m , R “A w
(6059....1“ ' , i ,3751952mluu. BUSHING
' .400 .250 16.35mlil DIA. SNAF'
I was...“ PIC on semen HOOK mm.
Figure In
   
 
 
 
.200
15.03::qu
.100
[2.5mm
Series 300/309 Single, Dual or Triple wilh High Rotational Tnmue
IZBJSMMI 10.39.“
 
.xzo t.0|5
 
 
,eouxmis
(20.32.“ 10.33"]
— .QB5I.DKS
 
 
v [L P! 0N5
AL Ronny: 5w TCH
DETENT Al CENTER
VARIABLE LUDAYING Ple
”2.32": |Dy35liml
 
 
 
 
 
 
 
 
 
 
.230 [5.84nm)
.300 ”.52...“
.059 on.
”.50”! "P.
 
 
 
 
 
 
~—.390 ”1.90m.”
szo 14.0mm!
w
    
 
 
l7.2so [3.35mi
L l
" 3/312 MEF~2A
v.5. i952”) 025
_ ~ .035 mean...) .mu ] [0:63mml
~———.isa ”.06“: '2'5‘" .200
—.sso |25.l5uvnl—- ‘|5.08mml
.100
~.760Xl9¢30lm'—‘ _[IO.IBIMI!
.590 [ |7.53mlll—
-—.450 l “.53“: 5.1mm w
.375 19.52".) DIA. susmus
.250 i635”) on. SHAFV
PA: on 50mm Hnox YERM.
 
.035 nunmaj
 
|0.B$~Inl
l (10'
 
 
 
 
.300
l 7.62..» l
 
 
 
 
 
 
 
 
.200
x 5.09M
.IDO
l2.5mnl
 
' v N
W
‘00 Ml 5H For“ I DNAL YDROUE
JEM‘ VARIABLE Lot/«Hue PINS
    
    
l
CLAROSMT, Duvev NH 03820 - LEM-0720012 ! FAX BUS-74241481
Figun II
Series ans/ans Dual Buncenlric
.125 3.001
[3.17mm110.02mm|
DIA.
 
 
 
 
 
 
 
 
 
 
 
é—
 
 
 
 
 
 
 
.078 3.001
l1.98mml 10.02mm1
DlA.
mm IJ
Series 308/309 Type 010A Printed Circuit Terminals
r109 10.1mm] DH.
1 ON 2|
i ADD
, I10r|6mnl
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
_ 1 3.
.500 4‘-
112.7Umml I .19012.5(mnl
' 1
I .
= q [s 51“; 1.1001259.“
I {3323”, mu 5)
g A ”1200 l;.fiZm-I
i “f museum LAYOUI
.12513rl7um1
j 1
1 a __ .Ioo
r30017.62mm1——°( —— 12454llll
Figure :3
Series ans/309 Type A ~ 131‘ Primed Circuil Terminals
*1 1 $330 1
. mm
i _.1 -—.300 [7.62mm1
 
   
1
.10012.54mm1
“L .10012.54mm1
.035 on. (ON 3)
W [0.89M]
____L
 
 
 
 
.15613.99mm1
CLARDSTAT. Devan “M 113820 ' l~800~871471112 . FAX 602442-0581
Figure I4
Series 300/300 Type C - 0A Printed Cilcull Terminals
——.3ao ”.621:an
. .105 DIA. IDN 2|
l2‘77nml l
500
I12.70nmlJ ‘100l2.54flwl
 
 
 
   
  
 
 
.zso —
ream“ I
__ .roa l2.51m-l
 
 
amen/mu uwum (343252;? '“N 3'
.025 (mum-1f
'300 L.
I 7 ,BZIMI I
Figure 15
Series 300/309 Type 0 - 9A Pvlnlerl Circuit Terminals
J25 73ll7mlrl
 
 
 
 
 
 
mm“ e
.200 I7.szui ' _
J» x
HZ mm _L l .ma Tm“;
 
 
 
I
.
i
i e [2 5er
r .035 W. mu 5.
r . mom
i mm, W mm
1 r X
l E .I2513.l7~ml
 
 
 
 
.ezs imssmrfi
w.
 
 
 
 
 
 
 
 
 
.300 47.52”“
.300 l7,62nni—-
Series 308/309 Slandam Resistance Values Series 308/309 Hnw In Order
 
 
J
i
 
       
 
 
 
 
   
    
Slack Values (Ohms) Examplc__L 0308- N- PP 100 Z
3an
um um rm< llmk="" 030="" n="" 100k="" 2="" :50="" :w="" 25k="" zsnx="" 500="" mm="" 50k="" 5|qu="" svltg="" mm="" chun="" lulu:="" um='ngic romvm
mm A PC lrvnrludlw mm
I00 um mnK ”3 N"
2er 2500 250K ”W : W“
5m 5w 5mm (umimrrn: Hm ,
mm = 1m
10x14
0 .y n r.» ‘-
500 um IOUK ‘ ""m‘ “ P ' "="" 5="" q="" 1="" ,="" .u="" b="" '0“)="" f="" k="" jun="" nw="" 1="" '="" s="" 1="" relay)="" much="" s="" v="" d="" i’="" 5000="" m="" wk="" (me="" m="" mm:="" rm:="" jo‘jn="" ,="" cum-'17="" i="" u...="" rm="" wk="" mm="" mm="" i’vlcg="" 11w:="" 1,..le-="" 250="" 2w="" 25k="" :50k="" stl-g="" mm.="" rm.="" 5m)="" suk="" 50k="" slum="" neg="" §hri="" 5="" ”mm="" josquaxrrm/movmoq="" 5th="" m="" m="" 4,1="" mm.="" mm."="" .="" 1/4="" in="" plum:="" (“mull="" inch")="" lur="" pm="" and="" um="" cry="" m:="" "mm,="" ms="" wrxmdmcr="" \luur-d="" huthg="" m="" ...="" .5="" “mm!="" m;="" u="" nu="" ...="" m="" i="" lb="" rsmnnlengm="" (ll="" l="" :="" smlr="" id!="" i"="" u="" i7mm|dnmwlcr="" \="" 7’i1im="" —="" m="" hmml="" ms="" umw="" drum="" m“.="" g="" mgm="" 5‘="" w="" ._n="" w="" a="" p="" o="" box="" 3507="" m="" m="" re="" j5m—="" .="">< dover.="" nh="" 0352071507="" 603="" 74211120="" fax="" sommmar="" elahdstat,="" dave="" .nh="" 0382="">