Datenblatt für WL180x Overview von Texas Instruments

{if TEXAS INSTRUMENTS
Certified high-performance combo modules
from TI for fast and easy time-to-market
Overview
The TI WiLink™ 8 module family
enables manufacturers to easily
add fully integrated 2.4- and 5-GHz
versions of Wi-Fi® and dual-mode
Bluetooth® 4.0 solutions to embedded
applications. The new highly integrated
module family offers high throughput
and extended industrial temperature
range with robust Wi-Fi and Bluetooth
coexistence. WiLink 8 modules are
perfect for power-optimized designs
for home and building automation,
smart energy, gateways, wireless
audio, enterprise, wearables and
many more industrial and Internet
of Things (IoT) applications. The
WiLink 8 modules and software are
compatible and pre-integrated with
many processors including TI’s Sitara™
family of processors. As a module, less
hardware and RF design is needed,
making development easier and faster.
Wi-Fi and Bluetooth software stacks
and sample applications are provided,
and the modules are FCC/IC/ETSI/
Telec certified. WiLink 8 solutions also
provide sample applications, API guide,
user documentation and a world-class
support community.
The modules are pin-to-pin compat-
ible enabling new use cases and better
user experiences including:
Extended temperature range of –40°C
to 85°C for industrial applications
VBAT
WL18XXMOD
Antenna 1
Wi-Fi/BT
Antenna 2
Wi-Fi
(optional)
VIO
32 KHz
Enable
Wi-Fi
SDIO
BT
UART
32-KHz
XTAL
Host processor running
Linux , Androidor RTOS
Bluetooth®
stack and profiles
WPA supplicant
and Wi-Fi driver
®
UART driver SDIO driver
WiLink 8 block diagram
WiLink 8 Wi-Fi®+
Bluetooth®/BLE modules
Key features and benefits
High-performance Wi-Fi
802.11 a/b/g/n 2.4- and 5-GHz
Radio/Baseband/MAC
20- and 40-MHz channels
2×2 MIMO
Up to 100 Mbps (UDP) of
throughput
MRC for 1.4× extended range
Station and access point
Wi-Fi direct, multi-channel
multi-role
Personal and enterprise security
Linux
®
, Android™ and RTOS
drivers
Dual-mode Bluetooth
Bluetooth and BLE (BT 4.0
compliant)
On-chip SBC encode and decode
Royalty-free certified TI Bluetooth
Stack
Wi-Fi/Bluetooth single antenna
co-existence
• Built-in power management
Direct connection to battery
(integrated DC2DC)
• Advanced low-power modes
• Host interfaces
SDIO for Wi-Fi and UART for BT
• Temperature ranges:
20°C to +70°C
–40°C to +85°C
Small form factor:
13.4 × 13.3 × 2 mm
fl wUMENTS
© 2016 Texas Instruments Incorporated
Printed in U.S.A.
The platform bar, Sitara, SmartConfig and WiLink are trademarks of Texas Instruments. All other trademarks are the property of their respective owners.
SWPB012B
WiLink 8 Wi-Fi+ Bluetooth/BLE modules
Other tools
TI provides a fully integrated and
validated WiLink 8 add-on software
for Sitara AM335x Linux ezSDK –
www.ti.com/wilink8
TI’s unique SmartConfig™ technol-
ogy is a one-step Wi-Fi setup
process that allows multiple in-home
devices to connect to Wi-Fi networks
quickly and efficiently –
www.ti.com/tool/smartconfig
WiLink resources
Learn more:
www.ti.com/wilink8
E2E Forum:
www.ti.com/wiconforum
WiLink 8 Wiki:
www.ti.com/wilink8wiki
Product Number
Wi-Fi
Bluetooth v4.0
Bluetooth low
energy
Industrial
temperature2.4 GHz 5 GHz MIMO
WL1801MOD
WL1805MOD • •
WL1807MOD • •
WL1831MOD • •
WL1835MOD • •
WL1837MOD • •
TI modules
Important Notice: The products and services of Texas Instruments Incorporated and its subsidiaries described herein are sold subject to TI’s standard terms and conditions of sale.
Customers are advised to obtain the most current and complete information about TI products and services before placing orders. TI assumes no liability for applications assistance,
customer’s applications or product designs, software performance, or infringement of patents. The publication of information regarding any other company’s products or services does not
constitute TI’s approval, warranty or endorsement thereof.
Product Number Description Availability
WL1835MODCOM8 The 2.4-GHz WL1835-based evaluation board is compatible
with the Sitara AM335x and AM437x EVMs as well as several
other TI EVMs and reference designs
TI store and
authorized
distributors
WL1837MODCOM8 The 5-GHz WL1837-based evaluation board is compatible with
Sitara AM335x and AM437xEVMs as well as several other TI
EVMs and reference designs
TI store and
authorized
distributors
WL1837MOD Cape The WiLink 8 WL1837MOD audio cape used with BeagleBone
Black is a best-in-class audio solution, featuring ultra-precise
audio synchronization, multi-room capabilities, support for
online music services, UPnP and more. The design is also Apple
AirPlay® certifiable and supports Google Cast™ audio.
StreamUnlimited
WL18XXCOM82SDMMC The WiLink 8 SDMMC adapter board is an easy to use connec-
tor between WiLink 8 COM8 evaluation modules and a SDMMC
card slot on a host processor evaluation module. The adapter
card enables the WiLink 8 modules to operate over SDIO and
provides UART connection for Bluetooth over a FPC connector
or wire cables.
TI store and
authorized
distributors
Development tools
5-GHz module for high-performance
solutions in a less noisy frequency
band
Wi-Fi, Bluetooth and ZigBee®
coexistence for Smart energy and
home gateways
1.4× the range and up to 100 Mbps
throughput with WiLink 8 MRC
(maximal ratio combining) and MIMO
(multiple-input and multiple-output)
technology
Low-power applications with low idle
connect current consumption
Audio streaming with both Wi-Fi
and dual-mode Bluetooth/Bluetooth
low energy
Applications
Internet of Things
Industrial and home automation
Home electronics
Home appliances and white goods
• Gateways
Wireless audio
Video camera and security
• Wearables
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2016, Texas Instruments Incorporated