Datenblatt für 0918009700x Drawing von HARTING
Ill! lull! lnrhlhulllnl III fig”: rue/rel
5 | 3 | 2
11,09t0,1 3:
Ed e mark on I rst cond ctor :3
g ‘ u \ 1'27”“ AWG 28/7 Grey :—
® @ @ Q Q?
0,116 8 x1,Z7= 10.16”],2
Wire —Tinned copper
Gauge —AWG 28/7 0.089 mm1
Voltage rating 300 Vr.m.s
Current rating 2,1A at 25"C
Capacity unbalanced
Impedance unbalanced
Propagation delay
Insulation material
Flammability rating
Insulation resistance
Approvat
09 18 009 700L
100m 1318 IeetI
09 18 009 7001
30,“! m 1100 feet)
Part number
Length per reel
105 n
—A5,9 pF/m at 1 MHz
2.,9 ns/m nominal
PVC
-20"C [operating]
Temperature rating —1 30°C [stat'c]
’ |
100 Mfl/km
Ia +105"C
—Ftame retardant VW1
—UL AWM style 2651
lltll. llll Ilflslnl/
Duluil.20/10/05 JMDR @ SEK 18 flat cable 5""
Irisll. tliDili.irrln 9 p0|es 10,1
EC0136019/01/10 so sun. oursiunmu ~
3LL0017/09/07 PK Blull/Pm
HARTINGEURL TB 09 18 009 700x
a 1/1