Datenblatt für 142-4407-00x Drawing von Cinch Connectivity Solutions Johnson

m a m a: m a m @ m a m @ PARY wuss» my comm MEL/LAYUP LFLLF sLLLvL cuLLFLLNc m Fgwm SPRMG Mirumrum ems amLLLLm mm mm cows»: muss EEFVLUUM mm mm FL .anqu FM man GOLD FL .uanns w 0sz can FL .uoanIN mm mm FL nonawm quR WFLAYED mam FL mus w 0sz mm FL auaos Mm mm mm FL 00005 um mm: mm FL .uuuus W cm CDPPKR FL cums MIN COPPER FL mm mm mm FL .umma um [UPPER FL .uuuus LLLN ulrumrnus ems amLLLuu COPPER IEFLDN mom was aszLLLw mm mm FL Duowm uch now FL hum): w 0sz mm FL uamwN um mum FL mm m cm: WFLmu chFLF FL cums MIN mam FL aauus w mm mm FL .umma um DDPPER FL .uuuus LLLN coma FL .uuuus m .7ES:.C|2C| n I G) C?) HEX .J‘Z REF News. L stananms‘ \MPEDANCE' in arms wmumcv mcz- 042: RH: vsw. usAmr w |F IN cm) wumNc VUUACE’ m was W n SEA LEVEL mmmm mmswmuc vumuz- mun was uw n x; LEVEL wsuLmON Frssmcz- sum “(cum um :anch stswcz- awn mum mm m mLLmFu w. my: zwaowzwm an WLUDHM m sum: caNuucmR r \NIYUL 2.n WLUOHM wx man zwmuwmm um M’FUCAELE aonv m cm: 0 s MLLIDHN mx [cum PLAIEDY 5m mLLmFu m mm mm» EURUNA LEVEL- zsu vans MN H mm rm wsmm LUSS aw r MAX z; w 5H1) Av 5 DH: Fr mez- ,50 DE um n 2.5 m Fr H‘CH FurLNmL WHSYMmNc vuLucL. 57c vRMs m u ; mu 7 m MECHAMCAL- :Ncmzzmsmm: manus‘ 1 wcwuwns mx mums mmuz- 74a \NCH Fcuws CDUPUNE PROOF wwuuz- ‘5 wcFFFuuNus MN CDUFUNE NUY mwm an LBS mN cuNnCl mam-w 5 LBS um Am mac: CAELE Acczmmwv. Rn 52w, :5 Wu F: mm CABLE m cm: 5sz .2u cuNncl :Fw IUDL‘F/N m-nnm-m mm FusmuNER u noon-m7 CABLE wnmnnw :5 Las w AXML mac: numwv. 500 mass um ENVWDNMENIM' wins a»: EXCEED: m APPL‘EAELE chmFH or mm: mm mam woo “sin :92 uzmnu m. Cowman a. EXCEPY 55- (1 W94 raw: DPERAHNC IEMPERAYUFE' 755- c m ‘55- c cunwusm- MLL sm-zuz. umon mL EDNDIHON a 5mm M rsmrm umon zu. CONDWIDN I vmkmom ersmrmz umoo zoo, EGlemN u MD‘SYURE ngswm M‘LVSYD'QDZ. uwoo ms 2781,0107 2‘51me 440:0“) jg CABLE STRIP DIMENS‘ONS . um»: KL C 7 14274407700V010 M REwsons momma RELEASE 1 \ “-1 as |RN -m':ll'5’a9?sam msm UFDAYE L \ s m p; mm chF u L PINS um” MEI ram mu m- mu mun-mm nun mun-n A 2‘ km um “our Lg m CUSTOMER DRAW‘NG Ms wwwc m a: MYERPRUED PER msw n.5M , m; "LLsrATLoN" COMPANY CONF‘DENT‘AL mum miss nmm av ml: WLMLM. mm mm RSH 11.11.95 JOI'NSON‘ "‘mmgm' litmus m Elwin HY DAIE "N: V“ NM "NW“. N i 7 SW: "D,” PLUG ASSEMBLY, xxx— WW” a, M smmcnr CAELED‘ REVERSE m. ”x 1277795 Puumrv swwc 55 mm av ml: was Ml mm»: m me 1244 as 7 , 7 mm mm M W” C 142 4407 001/010 sour 1w Iwu m \sch 2 L; 2
UNCONTROLLED COPY