VISHAY.
amomostechsugpan@wshay.cam
www.mshay com/d05791000
SQJ422EP
www.vishay.com Vishay Siliconix
S12-2824-Rev. A, 10-Dec-12 2Document Number: 63989
For technical questions, contact: automostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Pulse test; pulse width 300 μs, duty cycle 2 %.
b. Guaranteed by design, not subject to production testing.
c. Independent of operating temperature.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (TC = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0, ID = 250 μA 40 - - V
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = 250 μA 1.5 2.0 2.5
Gate-Source Leakage IGSS V
DS = 0 V, VGS = ± 20 V - - ± 100 nA
Zero Gate Voltage Drain Current IDSS
VGS = 0 V VDS = 40 V - - 1
μA VGS = 0 V VDS = 40 V, TJ = 125 °C - - 50
VGS = 0 V VDS = 40 V, TJ = 175 °C - - 150
On-State Drain Currenta I
D(on) V
GS = 10 V VDS5 V 30 - - A
Drain-Source On-State Resistancea R
DS(on)
VGS = 10 V ID = 18 A - 0.0028 0.0034
VGS = 4.5 V ID = 16 A - 0.0035 0.0043
VGS = 10 V ID = 18 A, TJ = 125 °C - - 0.0071
VGS = 10 V ID = 18 A, TJ = 175 °C - - 0.0089
Forward Transconductancebgfs VDS = 15 V, ID = 18 A - 117 - S
Dynamicb
Input Capacitance Ciss
VGS = 0 V VDS = 20 V, f = 1 MHz
- 3730 4660
pF Output Capacitance Coss - 553 691
Reverse Transfer Capacitance Crss - 223 278
Total Gate ChargecQg
VGS = 10 V VDS = 20 V, ID = 10 A
- 67 100
nC Gate-Source ChargecQgs - 11.25 -
Gate-Drain ChargecQgd - 10.31 -
Gate Resistance Rgf = 1 MHz 0.30 0.63 1.10
Turn-On Delay Timectd(on)
VDD = 20 V, RL = 20
ID 10 A, VGEN = 10 V, Rg = 6
-1319
ns
Rise Timectr -1015
Turn-Off Delay Timectd(off) -2944
Fall Timectf -812
Source-Drain Diode Ratings and Characteristicsb
Pulsed CurrentaISM - - 300 A
Forward Voltage VSD IF = 12 A, VGS = 0 - 0.75 1.1 V