Datenblatt für CLR_301 Series von Visual Communications Company - VCC

CLRHJIXXX [cw n51 NPVIDN mu: mums cmmmusmem moM mmmo mm, ADD ummn m mum am mm» mmmommx 42] m 5w F“""“j RTP RED TRANSPARENT ATP AMBER TRANSPARENT GTP GREEN TRANSPARENT BTP BLUE TRANSPARENT VTP VELLOW TRANSPARENT CTP CLEAR TRANSPARENT
MATERIAL: Polycarbonate, UL 94-V2
REV.
SPC 125 spacer on back of lens), and insert LED into lens.
DESCRIPTION
2.
1
ASSEMBLY: Insert lens through panel hole, (for thin panels less than .188 [4.75mm] thick, slide
SEE NOTES
chamfered.
CHANGE LENS DESIGN FROM FRESNEL TO PLAIN,
Panel thickness .031 [.8 mm] to .250 [6.35mm]. Panel hole should be deburred, but not
1. .05] panel hole on .375 [9.5mm] centers.
6.35mm.002 [ DATE INITIALS
UL 94-V2
POLYCARBONATE,
3.
4. U.S. & Foreign Pat. Issued & Pend.
SPACER
(ORDER SEPARATELY)
SMU4-23-10REVISED PER ECR111009AZ01001 KH1-7-10
ADD UL RATING TO MATERIAL.
NOTES:
MOUNTING: Mounts in a .250
REVISIONS
ECN#
LENS COLOR
RTP RED TRANSPARENT
ATP AMBER TRANSPARENT
GTP GREEN TRANSPARENT
BTP BLUE TRANSPARENT
YTP YELLOW TRANSPARENT
CTP CLEAR TRANSPARENT 4-23-10 CLR 301 XXX
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
4-23-10
SMU
DZ
PROFILE PLAIN LENS
VISUAL COMMUNICATIONS COMPANY, INC. ANY
BREAK ALL CORNERS AND SHARP
PROHIBITED.
DRAWN:
CHECKED:
TITLE:
BDWG. NO.
SCALE: 1:1
REV
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
THE INFORMATION CONTAINED IN THIS
VISUAL COMMUNICATIONS COMPANY, INC IS
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
DATE
FINISH
VISUAL COMMUNICATIONS COMPANY, INC.
190 Bosstick Boulevard, Suite101 San Marcos, CA 92069 USA
APPROVAL
DRAWING IS THE SOLE PROPERTY OF
EDGES .030 MAX
WITHOUT THE WRITTEN PERMISSION OF
REPRODUCTION IN PART OR AS A WHOLE SHEET 1 OF 1
1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005 5MM ROUND LOW
001
10.92mm
.430
6.35mm
.250
.280
7.11mm
.070
1.79mm .270
6.86mm
MODEL
ORDERING CODE : CLR 301 XXX
SPC 125
LED
LENS
ASSEMBLY
SPC 125 SPACER
DISPLAY
PANEL