Datenblatt für SFH210,3PPxC-Dxx-ID-BK von Sullins Connector Solutions

SULLINS DIMENSIONS W‘;
124
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
.100” [2.54 mm] Contact Centers, IDC Socket, Insulation Displacement- SFH Series
With or Without Strain Relief
P = Phosphor Bronze
SERIES
CONTACT MATERIAL
PART NUMBER OPTIONS
CONTACT CENTERS
C = .100” [2.54 mm]
NUMBER OF CONTACT POSITIONS
ID = Insulation Displacement
TERMINATION TYPE
CONTACT FINISH - RoHS Compliant
INSULATOR MATERIAL
P = PBT
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SFH210 = IDC Socket, Without Strain Relief
SFH213 = IDC Socket, With Strain Relief
03 thru 13, 15, 17, 20, 25, 30, 32
*M208 and M207 not available in 30 or 32
MODIFICATION (Omit for Standard)
M181 = Without Centered Polarizing Key
M207 = With Polarizing Key, With Mylar in
Tape & Reel (only for SFH210)
M208 = Without Polarizing Key, With Mylar in
Tape and Reel (only for SFH210)
SFH210 - P P P C - D 10 - ID - BK - Mxxx
P=Gold Flash Overall
E=.000100” Pure Tin, Matte, Overall
V=Gold Flash on Contact Surface, Nickel on Termination
J=.000015” Gold on Contact Surface, Gold Flash on Termination
K=.000015” Gold on Contact Surface, Nickel on Termination
-M181 Modification
(No Centered
Polarizing Key)
.274 [6.95]
.094 [2.40] .274 [6.95]
.100 [2.54]
.100 [2.54]
Centered Polarizing Key Optional,
Requires -M181 Modification to Remove
INSULATION DISPLACEMENT (ID)
with Strain Relief
requires
SFH213
Example
P/N: SFH213-PPPC-D03-ID-BK
.197 [5.00]
.236 [6.00]
-M181 Modification
(No Centered
Polarizing Key)
.274 [6.95]
.094 [2.40] .274 [6.95]
.100 [2.54]
Centered Polarizing Key Optional,
Requires -M181 Modification to Remove
INSULATION DISPLACEMENT (ID)
without Strain Relief
requires
SFH210
Example
P/N: SFH210-PPPC-D03-ID-BK
.234 [5.95]
.234 [5.95]
.234 [5.95]
.413 [10.50]
.118 [3.00] .050 [1.27] .140 [3.55]
.234 [5.95]
.413 [10.50]
.140 [3.55]
.050 [1.27]
.118 [3.00]
.148 [3.75]
.100 [2.54]
Mates with SBH11 series
SPECIFICATIONS
• CenteredPolarizingKeyOptional
• OperatingTemperature:-40°Cto+105°C
• ULFlammabilityRating:94V-0
• CurrentRating:1Amp
• DielectricWithstanding:500VAC
• InsulationResistance:3,000Megohms
• For.050”[1.27mm]PitchAWG26-28FlatRibbonCable