mm
Make sure you always use the latest documentation.
It can be downloaded at http://www.phoenixcontact.net/download.
This data sheet is valid for all products listed on the following page:
PSD-S OE LED BL ...
LED blinking light element, 24 V AC/DC
Data sheet
1 Description
7950 00 © PHOENIX CONTACT - 04/2009
This optical signal element is part of a modular signal
tower.
According to your requirements, a signal tower may
comprise any combination of up to five signal ele-
ments. You may use up to five optical signal elements
or up to four optical and one audible signal element.
An audible signal element can be used as top ele-
ment only.
A bayonet locking system establishes the mechanical
and electrical connection between the elements.
Connection elements with spring-cage or screw con-
nection can be used for electrical connection of the
signal tower.
Mounting elements for base or tube mounting can be
used to mount the signal tower.
Features
LED blinking light element for 24 V AC/DC
Colors: Red, green, yellow, blue and clear
Degree of protection: IP65, when installed or with
cover