U Ordering & Technical Design a 3 Support 5
o . quahly documentation development (raming
' TEXAS
INSTRUMENTS
TMP451-Q1 ±1°C Remote and Local Temperature Sensor With η-Factor and Offset
Correction, Series-Resistance Cancellation, and Programmable Digital Filter
1 Features
• Qualified for automotive applications
• AEC-Q100 qualified with the following results:
– Device temperature grade 1: –40°C to 125°C
ambient operating temperature range
• ±1°C accuracy for local and remote diode sensors
• 0.0625°C resolution for local and remote channels
• 1.7-V to 3.6-V supply and logic voltage range
• 27-µA operating current, 3-µA shutdown current
• Series resistance cancellation
• η-factor and offset correction
• Programmable digital filter
• Diode fault detection
• Two-wire and SMBus™ serial interface
• 8-pin WSON (WDFN) packages
– 2.50-mm × 2.50-mm with Wettable Flanks
(DQW)
– 2.00-mm × 2.00-mm (DQF)
2 Applications
• Automotive infotainment systems
• ECU processor temperature monitoring
• TCM processor temperature monitoring
• BCM processor temperature monitoring
• LED headlight thermal control
3 Description
The TMP451-Q1 device is a high-accuracy, low-power
remote temperature sensor monitor with a built-in
local temperature sensor. The remote temperature
sensors are typically low-cost discrete NPN or
PNP transistors, or substrate thermal transistors or
diodes that are integral parts of microprocessors,
microcontrollers, or FPGAs. The temperature is
represented as a 12-bit digital code for both the
local and the remote sensors, giving a resolution
of 0.0625°C. The temperature accuracy is ±1°C
(maximum) in the typical operating range for the local
and the remote temperature sensors. The two-wire
serial interface accepts the SMBus communication
protocol.
Advanced features such as series resistance
cancellation, programmable nonideality factor
(η-factor), programmable offset, programmable
temperature limits, and a programmable digital filter
are combined to provide a robust thermal monitoring
solution with improved accuracy and noise immunity.
The TMP451-Q1 device is ideal for multi-location,
high-accuracy temperature measurements in a variety
of automotive sub-systems. The TMP451-Q1 is
available in a Wettable Flanks WSON package that
provides a visual indicator of solderability to lower
automatic visual inspection (AVI) time. The device is
specified for operation over a supply voltage range of
1.7 V to 3.6 V and a temperature range of –40°C to
125°C.
Device Information(1)
PART NUMBER PACKAGE BODY SIZE (NOM)
TMP451-Q1 WSON (8) 2.00 mm × 2.00 mm
WSON (8) 2.50 mm × 2.50 mm
(1) For all available packages, see the orderable addendum at
the end of the datasheet.
DXP
DXN
SCL
SDA
THERM
GND
V+
Processor
or ASIC
SMBus
Controller
1
2
3
4
5
8
7
6
TMP451-Q1
1.7V to 3.6V 1.7V to 3.6V
Built-in
Thermal
Transistor/
Diode
Overtemperature
Shutdown
ALERT / THERM2
Typical Application
www.ti.com
TMP451-Q1
SLOS877C – OCTOBER 2014 – REVISED APRIL 2021
Copyright © 2021 Texas Instruments Incorporated Submit Document Feedback 1
Product Folder Links: TMP451-Q1
TMP451-Q1
SLOS877C – OCTOBER 2014 – REVISED APRIL 2021
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.