Datenblatt für ACZRC5340B-G thru 5388B-G von Comchip Technology

Comdwip mu Dyed: Statua‘vxt omwgsw 0305775 \ w + oomo 3m ooumo <5» 431”.="" l="" h="" aagsnsu="" ‘="" {+1="" 0="" 03m="" 75»="">
SMD Zener Diode
Voltage: 6.0 to 200 Volts
Power: 5 Watts
RoHS Device
ACZRC5340B-G Thru. ACZRC5388B-G
5W
PD
(1) Mounted on 5.0mm (1oz thick) Iand areas, lead temperature at TL=75°C.
Maximun forward voltage at IF=1A 1.2
VFV
Junction temperature range -55 to +150
TJ °C
DC power dissipation at TL = 75°C (Note1)
Circuit diagram
Maximum Ratings (TA=25°C unless otherwise noted)
Mechanical data
- Case: DO-214AB(SMC), Molded plastic.
- Polarity: Color band denotes cathode end.
- Mounting position: Any.
- Terminals: Solderable per MIL-STD-750
,method 2026 guranteed.
- Epoxy: UL 94V-0 rate flame retardant.
- Weight: 0.230 gram (approx.)
Features
- Glass passivated chip.
- Low leakage.
- Built-in strain relief.
- Low inductance.
- High peak reverse power dissipation.
with high power.
- For use in stabilizing and clipping circuits
- Comply with AEC-Q101
Storage temperature range -55 to +150
TSTG °C
Note:
SMC/DO-214AB
Dimensions in inches and (millimeter)
0.238(6.04)
0.219(5.55)
0.313(7.95)
0.305(7.75) 0.012(0.30)
0.006(0.15)
0.008(0.20)
0.000(0.00)
0.059(1.51)
0.030(0.75)
0.100(2.53)
0.078(1.98)
0.281(7.15)
0.260(6.60)
0.126(3.20)
0.114(2.90)
Page 1
AQW-BZ003
Comchip Technology CO., LTD.
REV: D
Company reserves the right to improve product design , functions and reliability without notice.
Parameter Symbol Value Units
2
ssssssssssssssssss
Lead length to heatsink, L (inches)
Temperature coefficient, θVZ (mV/°C)
Power dissipation, PD (W)
Lead Temperature, TL (°C)
0
5.0
4.0
3.0
2.0
0 175125100
75
5025 150
RATING AND CHARACTERISTIC CURVES (ACZRC5340B-G Thru. ACZRC5388B-G)
0
10
20
40
0 0.2 0.4 0.8 1.00.90.7
0.3
0.1
30
0.5 0.6
10
1
10
100
Fig.5- Typical thermal response L, lead length=3/8 inch
Time, t (s)
10
100
0.1
1
Junction to lead trensient thermal
resistance θJL(t,D), (°C/W)
1.0
Pulse width, PW (ms)
Peak surge power, Ppk (W)
Junction to lead thermal resistance,
θJL, (°C/W)
D=0.5
0.10.01 0.001 110 100
SMD Zener Diode
Page 2
AQW-BZ003
Comchip Technology CO., LTD.
REV: D
Company reserves the right to improve product design , functions and reliability without notice.
Fig.1 - Power temperature derating current
Zener voltage, Vz (V)
100
Range
10010
1
Fig.4 - Maximum surge power
1
10
100
1000
Fig.2 - Temperature coefficients
v.s. Zener voltage
Fig.3 - Typical thermal resistance
v.s. lead length
Note: Below 0.1 second, Thermal
response curve is applicable Single pulse ΔTJL-ΘJL(t)Ppk
repctitive pulse ΔTJL=ΘJL(t,D)Ppk
to any lead length (L)
D=0.2
D=0.1
D=0.05
D=0.01
D=0
Comdwip mu Dyed: Statua‘vxt
Electrical Characteristics (at TA=25°C unless otherwise specified)
Notes:
(1) The type number listed have a standard tolerance on th nominal zener voltage of ± 5%.
(2) The reverse surge current is a non-repetitive,8.3ms pulse width square wave or equivalent sine-wave
superimposed on IZT per JEDEC Method.
Marking
Code
Part Number
VZ @ IZT
(Ohm)
ZZT @ IZT IR @ VR
Maximum Maximum Reverse
Leakage Current
IZT
(V) (mA)
Zener Voltage
Nominal
(Ohm)
ZZK @ IZK IZK
(mA)
Zener Impedance
(uA) (V)
Maximum
DC Zener
Current
IZM
(mA)
ACZRC5340B-G 6.0 200 1.0 300 11.0 3.0 790.0 340B
ACZRC5341B-G 6.2 200 1.0 200 11.0
5.2
765.0 341B
ACZRC5342B-G 6.8 175 1.0 200 110.0
5.7
700.0 342B
ACZRC5343B-G 7.5 175 1.5 200 110.0
6.2
630.0 343B
ACZRC5344B-G 8.2 150 1.5 200 110.0
6.6
580.0 344B
ACZRC5345B-G 8.7 150 2.0 200 110.0
6.9
545.0 345B
ACZRC5346B-G 9.1 150 2.0 150 17.5
7.6
520.0 346B
ACZRC5347B-G 10.0 125 2.0 125 15.0
8.4
475.0 347B
ACZRC5348B-G 11.0 125 2.5 125 15.0
9.1
430.0 348B
ACZRC5349B-G 12.0 100 2.5 125 12.0
9.9
395.0 349B
ACZRC5350B-G 13.0 100 2.5 100 11.0
10.6
365.0 350B
ACZRC5351B-G 14.0 100 2.5 75 11.0
11.5
340.0 351B
ACZRC5352B-G 15.0 75 2.5 75 11.0
12.2
315.0 352B
ACZRC5353B-G 16.0 75 2.5 75 11.0
12.9
295.0 353B
ACZRC5354B-G 17.0 70 2.5 75 10.5
13.7
280.0 354B
ACZRC5355B-G 18.0 65 2.5 75 10.5
14.4
265.0 355B
ACZRC5356B-G 19.0 65 3.0 75 10.5
15.2
250.0 356B
ACZRC5357B-G 20.0 65 3.0 75 10.5
16.7
237.0 357B
ACZRC5358B-G 22.0 50 3.5 75 10.5
18.2
216.0 358B
ACZRC5359B-G 24.0 50 3.5 100 10.5
19.0
198.0 359B
ACZRC5360B-G 25.0 50 4.0 110 10.5
20.6
190.0 360B
ACZRC5361B-G 27.0 50 5.0 120 10.5
21.2
176.0 361B
ACZRC5362B-G 28.0 50 6.0 130 10.5
22.8
170.0 362B
ACZRC5363B-G 30.0 40 8.0 140 10.5
25.1
158.0 363B
ACZRC5364B-G 33.0 40 10.0 150 10.5
27.4
144.0 364B
ACZRC5365B-G 36.0 30 11.0 160 10.5
29.7
132.0 365B
ACZRC5366B-G 39.0 30 14.0 170 10.5
32.7
122.0 366B
ACZRC5367B-G 43.0 30 20.0 190 10.5
35.8
110.0 367B
ACZRC5368B-G 47.0 25 25.0 210 10.5
38.8
100.0 368B
ACZRC5369B-G 51.0 25 27.0 230 10.5
42.6
93.0 369B
ACZRC5370B-G 56.0 20 35.0 280 10.5 86.0 370B
3.0
ACZRC5371B-G 60.0 20 40.0 350 10.5 45.5 79.0 371B
ACZRC5372B-G 62.0 20 42.0 400 10.5 47.1 76.0 372B
ACZRC5373B-G 68.0 20 44.0 500 10.5 51.7 70.0 373B
ACZRC5374B-G 75.0 20 45.0 620 10.5 56.0 63.0 374B
ACZRC5375B-G 82.0 15 65.0 720 10.5 62.2 58.0 375B
ACZRC5376B-G 87.0 15 75.0 760 10.5 66.0 54.5 376B
ACZRC5377B-G 91.0 15 75.0 760 10.5 69.2 52.5 377B
SMD Zener Diode
Page 3
AQW-BZ003
Comchip Technology CO., LTD.
REV: D
Company reserves the right to improve product design , functions and reliability without notice.
Comdwip mu Dyed: Statua‘vxt
Electrical Characteristics (at TA=25°C unless otherwise specified)
Notes:
(1) The type number listed have a standard tolerance on th nominal zener voltage of ± 5%.
(2) The reverse surge current is a non-repetitive,8.3ms pulse width square wave or equivalent sine-wave
superimposed on IZT per JEDEC Method.
Marking
Code
(Ohm)
Maximum Maximum Reverse
Leakage Current
(V) (mA)
Zener Voltage
Nominal
(Ohm) (mA)
Zener Impedance
(uA) (V)
Maximum
DC Zener
Current
(mA)
ACZRC5378B-G 100.0 12 90.0 800 1 0.5 76.0 47.5 378B
ACZRC5379B-G 110.0 12 125.0 1000 1 0.5 83.6 43.0 379B
ACZRC5380B-G 120.0 10 170.0 1150 1 0.5 91.2 39.5 380B
ACZRC5381B-G 130.0 10 190.0 1250 1 0.5 98.8 36.6 381B
ACZRC5382B-G 140.0 8 230.0 1500 1 0.5 106.0 34.0 382B
ACZRC5383B-G 150.0 8 330.0 1500 1 0.5 114.0 31.6 383B
ACZRC5384B-G 160.0 8 350.0 1650 1 0.5 122.0 29.4 384B
ACZRC5385B-G 170.0 8 380.0 1750 1 0.5 129.0 28.0 385B
ACZRC5386B-G 180.0 5430.0 1750 10.5 137.0 26.4 386B
ACZRC5387B-G 190.0 5 450.0 1850 1 0.5 144.0 25.0 387B
ACZRC5388B-G 200.0 5 480.0 1850 1 0.5 152.0 23.6 388B
SMD Zener Diode
Page 4
AQW-BZ003
Comchip Technology CO., LTD.
REV: D
Company reserves the right to improve product design , functions and reliability without notice.
Part Number
VZ @ IZT ZZT @ IZT IR @ VR
IZT ZZK @ IZK IZK IZM
uuuuuuuuuuuuuuuuuu
SMD Zener Diode
Page 5
AQW-BZ003
Comchip Technology CO., LTD.
REV: D
Company reserves the right to improve product design , functions and reliability without notice.
Reel Taping Specification
o
120
T
C
Index hole
d
E
F
B W
P
P0
P1
A
D1
D2
D
W2
W1
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
A
SYMBOL
(mm)
(inch)
B C dT D1D D2
E F P P0P1W1W W2
SYMBOL
(mm)
(inch)
(SMC)
DO-214AB
(SMC)
DO-214AB
See Note 1
1.55 ± 0.05
0.061 ± 0.002
13.00
0.512
330.00
13.000
1.75 ± 0.10
0.069 ± 0.004
7.50 ± 0.05
0.295 ± 0.002
8.00 ± 0.10
0.315 ± 0.004
4.00 ± 0.10
0.157 ± 0.004
2.00 ± 0.05
0.079 ± 0.002
16.00 ± 0.10
0.630 ± 0.004
16.40
0.646
22.40 (Max.)
0.882 (Max.)
0.40 (Max.)
0.016 (Max.)
50.00 (Min.)
1.969 (Min.)
- 0.00
+ 2.00
- 0.20
+ 0.50
- 0.008
+ 0.020
- 0.000
+ 0.079
Notes: 1. A, B, and C the clearance between the component and the cavity must be within 0.5 mm max.
for 8 mm tape and 12 mm tape, 1.0 mm max. for 16mm tape and 24 mm tape.
uuuuuuuuuuuuuuuuuu
Marking Code
3. XXXX: Marking code (see Page.3~4)
XXXX
Part Number Marking Code
ACZRC5340B-G Thru.
ACZRC5388B-G Series
4. : Cathod Band
XXXX
SMD Zener Diode
Page 6
AQW-BZ003
Comchip Technology CO., LTD.
REV: D
Company reserves the right to improve product design , functions and reliability without notice.
C
D
B
A
Standard Packaging
Case Type
3,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
DO-214AB
(SMC)
SIZE
(inch)
0.320
(mm)
8.13
4.69 MAX
1.52 MIN
0.185 MAX
0.060 MIN
3.20 MIN 0.126 MIN
B
C
D
A
DO-214AB(SMC)
Suggested PAD Layout