Datenblatt für CFP2 Series von Nidec Components Corporation

RoHS Com .liant IFeatures IPart Numbering ‘ F l .— Tumnal style of c (Style PC lemmal) Termlnal slyleol 04 (Style R/A Terminal) lenlinal style ales (Style V/M Tevmlnall I I I ‘ n g; as m ‘ o: M 254 as mm 0
CFP2
Ultra-Miniature
Pushbutton Switches
Features
1.
Ultra-miniature pushbutton switch for high density mounting.
2.Washable.
3.Terminal pin pitch: 2.54 mm.
4.
Independent detent mechanism ensures light operational feel.
5.Clip contact mechanism for long-term contact reliability.
6.Gold-plated contacts.
Specifi cations
Rating Max. 0.4VA 28VDC max.
Min. 1μA 20mVDC
Initial contact resistance
100m Ω max. 1.5mA 200μVAC
Dielectric strength 250VAC 1 minute
Insulation resistance 500MΩ min. 250VDC
Electrical life
10,000 operations at max.rating,
30,000 operations at min.rating,
Mechanical life 30,000 cycles
Operating force 1.47±0.98N
Operating
temperature range
40∼+85
Storage
temperature range
40∼+85
Part Numbering
Terminal Pins: Straight
Actuator Color: Gray
CFP2 2 R C 4 A W
Series Actuator Actuator shape
Actuator shape
Packaging spec
Packaging spec
Tray
Number of poles
Number of poles
Switching function
Switching function
ON - (ON)
Terminal style
Terminal style
Type
PF R A W1
2
C
C4
C6
Code Code
CodeFig. Fig.
1 pole
1 pole
Pushbutton P/C
Right angle
Vertical mounting
Standard
2 poles
2 poles
ON): Momentary.
RoHS Compliant
Washable
CFP2 M. M. _. . Swmcmng C: E F::; I i 5-wu.6~n.a ‘2 5» smcmng ON (ON) a»ou.5~o.a ‘2 5t m 0 m C) O m / ‘ m m ‘5‘ m ‘5\ smcmng mncmn ? D }U 1-D . ‘ ‘ ‘ Pan No. i : , CFP2-1FC4—AW ON (ON) L Connemmgteimma‘s 5*6 574 , wo.5~u.a m :1 ~10 .‘ ‘ : m 1‘ w 7 5,0 31 j m N' PDT : : , smcmng N V K, Vunct‘on ‘ I \ Pan N0. gem-mum ON (ON) Connmmgmmma‘s 2’3 2 1 _ sue _gs_¢ 5’6 ’ , H m Hf?! . m we“- Accessories smd separately M ~ :1: g! 5 : m '- |:| :| {z Sew-standard pvod
6-
φ0.6~0.8
Switching
function
Part No.
CFP2-2RC4-AW
ON ON
Connecting terminals
23
56
21
54
CFP2
Switching
function
Part No.
CFP2-1FC-AW
ON ON
Connecting terminals
56 54
Switching
function
Part No.
CFP2-2RC-AW
ON ON
Connecting terminals
23
56
21
54
Switching
function
Part No.
CFP2-1FC4-AW
ON ON
Connecting terminals
56 54
The above PC Hole Layouts are top view drawings.
Top view
PC Hole Layouts
Top view
PC Hole Layouts
Top view
PC Hole Layouts
Top view
PC Hole Layouts
Optional Accessories
Sold separately
Color Cap Mounting
Part Name Dimension Color Part Number
Color Cap
Gloss fi nish White 140000481453
Red 140000481452
ABS resin
Black 140000481451
Gray 140000481450
ON): Momentary.
The blue line shows the outline of the switch.
Optional Accessories.
5-
φ0.6~0.8
5-
φ0.6~0.8
Connecting terminals
8-
φ0.6~0.8
☆:Semi-standard products.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
SPDT
PC
DPDT
PC
SPDT
R/A
DPDT
R/A
SPDT “ Switching I. i. (6 [5) m, 254 DPDT Switching l. i. ON ON v 2 s 2 1 5 a 5 4 8.90.3 _EUBV25§A253 is [5‘ (4‘ 0-0-0 ' 0 O-O-O . m <21 (0%="" ihandiing="" specifications="" (cfp2)="" ipackaging="" specifications="">
8-
φ0.8
5-
φ0.8
The above pcb hole dimengion, it is a top view drawiing when we fix the switch.
CFP2
SPDT
DPDT
V/M
V/M
Terminal numbers are not shown on the switch.
Terminal numbers are not shown on the switch.
Top view
PC Hole Layouts
Top view
PC Hole Layouts
Handling Specifi cations CFP2
1. Soldering Specifi cations
Manual Soldering
DeviceSoldering iron
350°C, Max.; 3 seconds, Max.
Auto Soldering
DeviceJet wave type or dip type
260°C, Max.; 3-5 seconds, Max. (One time)
Total dip time: Within 10 seconds
Pre-heating should be done at temperatures from
80°C to 120°C and within 120 seconds
When soldering two or more terminals to a common
land, use solder resist to separate them
2. Flux Cleaning
Solvents : Fluorine or Alcohol type
Cleaning after soldering should be done after the
PC board is exposed to room temperature (30
or below) for 1 to 2 hours.
Do not use ultrasonic cleaning.
Packaging Specifi cations
15
196
231
FUJISOKU
FUJISOKU
ON): Momentary.
The blue line shows the outline of the switch.
Plastic Pack 100 pcs./pack
☆:Semi-standard products.