Data sheet
Technical data
Dimensions and weights
Weidmiiller 35
Net weight 529 p
Temperatures
Operating temperature, max. 70 °c Opevaling temperature .40 °c...7o °c
Storage tsmpevalure Installation tempalatuvs
General data
Colouv Mlscallanaous Connection 1 LC Duplex
Vanant 14 central cable
Lc Duplex gland, LC Duplu coupling
Fibre type Multimoda Heusrng mam materiel zinc elecest
Inserllon loss 5 0.4 as Plugglng cycles 500
Protection degree IP 67 Return loss (attenuaticnl 2 so as
Seal matanal NBR
Standards
IEC 51075371
IEC 61754720
Classifications
FI'IM 3.0 EC001121 FI'IM 4,0 EC001121
FI'IM 5.0 EC001121 FI'IM 6,0 EC001121
aClass 5.1 277261203 ECIass 6.2 277250504
aClass 7.1 277250504 ECIass 8.1 1971701725
aClass 9.0 1971701725
Approval!
@
ME25
Data sheet
Industrial Ethernet
IE-BSC-V14M-LCD-MM-C
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date April 16, 2015 11:30:05 PM CEST
Catalogue status 20.03.2015 / We reserve the right to make technical changes. 2
Dimensions and weights
Net weight 52.9 g
Temperatures
Operating temperature, max. 70 °C Operating temperature -40 °C...70 °C
Storage temperature Installation temperature
General data
Colour Miscellaneous Connection 1 LC Duplex
Connection 2
LC Duplex
Description of article Variant 14 central cable
gland, LC Duplex coupling
Fibre type Multimode Housing main material Zinc diecast
Insertion loss ≤ 0.4 dB Plugging cycles 500
Protection degree IP 67 Return loss (attenuation) ≥ 30 dB
Seal material NBR
Standards
Connector standard IEC 61076-3-117 Var. 14,
IEC 61754-20
Classifications
ETIM 3.0 EC001121 ETIM 4.0 EC001121
ETIM 5.0 EC001121 ETIM 6.0 EC001121
eClass 5.1 27-26-12-03 eClass 6.2 27-25-05-04
eClass 7.1 27-25-05-04 eClass 8.1 19-17-01-25
eClass 9.0 19-17-01-25
Approvals
Approvals
ROHS Conform