/A\V/)I(®
/.‘.\V/)I( |
The Important Information/Disclaimer is incorporated in these specifications
by reference and should be reviewed in full before placing any order. 103
AVX Part Number
Cap (μF)
25ºC
at 120Hz
DC Rated
Voltage
(V)
at 85ºC
ESR max
(ohms)
at 120Hz
DC Leakage max
(μA)
Impedance
max (Ohms)
-55ºC at
120Hz
Maximum Capacitance
Change (%)
AC Ripple
(mA rms)
85ºC at
40kHz
Case Size
+25ºC +85ºC &
+125ºC AVX DLA
-55ºC +85ºC +125ºC
15 Volts
TWAD397*015BSZ0^00 390 15 1.7 728 48 -70 25 25 1396 DT3
25 Volts
TWAA686*025BEZ0^00 68 25 2.5 0.6 3 45 -40 12 15 850 AT1
TWAA127*025BSZ0000 120 25 1.3 1 5 25 -42 812 1250 AT1
TWAA127*025BEZ0^00* 120 25 2.3 210 35 -42 20 25 1250 AT1
TWAB277*025BEZ0^00 270 25 0.9 420 17.5 -50 18 28 1800 BT2
TWAB337*025BEZ0^00 330 25 1.3 220 25 -60 10 15 1550 BT2
TWAB567*025BSZ0^00 560 25 0.83 210 12 -65 10 15 2100 BT2
TWAE687*025BEZ0^00 680 25 0.75 312 12 -50 815 2100 ET4
TWAD757*025BEZ0^00 750 25 1 3 25 15 -50 815 2000 DT3
TWAE757*025BEZ0^00 750 25 0.75 3.5 16 9-55 10 18 2200 ET4
TWAD108*025BEZ0^00 1000 25 1 4 30 15 -50 815 2300 DT3
TWAE108*025BEZ0^00 1000 25 0.7 420 9-55 10 18 2400 ET4
TWAD128*025B#Z0^00 1200 25 0.65 5 20 7-70 12 18 2600 DT3
TWAE158*025BEZ0^00 1500 25 0.5 624 7-65 15 20 2850 ET4
TWAE188*025BSZ0^00 1800 25 0.5 625 7-75 12 20 3100 ET4
TWAE228*025BSZ0^00 2200 25 0.5 10 80 10 -90 30 50 3200 ET4
TWAE478*025B#Z0^00 4700 25 0.5 30 180 5-90 60 80 4250 ET4
30 Volts
TWAA107*030BSZ0000 100 30 1.3 1 5 25 -38 812 1200 AT1
TWAA107*030BEZ0^00* 100 30 2.3 210 35 -38 20 25 1200 AT1
TWAB227*030BEZ0^00 220 30 21.9 10 40 -40 18 28 1200 BT2
TWAB477*030BSZ0^00 470 30 0.85 210 15 -65 10 18 1800 BT2
TWAD687*030BEZ0^00 680 30 13.3 25 15 -50 815 1900 DT3
TWAE687*030BEZ0^00 680 30 0.8 4.5 18 10 -60 815 2100 ET4
TWAD757*030BEZ0^00 750 30 1 3.6 30 15 -50 815 2000 DT3
TWAE757*030BEZ0^00 750 30 0.8 520 10 -65 10 18 2200 ET4
TWAD108*030B#Z0^00 1000 30 0.7 725 7-70 10 18 2500 DT3
TWAE108*030BEZ0^00 1000 30 0.7 520 7-70 10 18 2500 ET4
TWAE158*030BSZ0^00 1500 30 0.6 12 35 6-72 10 20 3000 ET4
50 Volts
TWAB476*050BSZ0^00 47 50 30.8 870 -28 13 15 1155 BT2
TWAA686*050BSZ0000 68 50 1.5 1 5 35 -25 815 1050 AT1
TWAA686*050BEZ0^00* 68 50 2.5 210 45 -25 20 25 1050 AT1
TWAA107M050BSZ0^00 100 50 5 2 15 70 -45 50 95 1500 AT1
TWAB127*050BEZ0^00 120 50 2 2 10 40 -45 815 1200 BT2
TWAB157*050BEZ0^00 150 50 2 2 10 25 -50 815 1400 BT2
TWAB227*050BSZ0000 220 50 0.9 210 17.5 -50 815 1800 BT2
TWAB227*050BEZ0^00* 220 50 0.9 420 17.5 -50 18 28 1800 BT2
TWAE337*050B#Z0^00 330 50 0.8 2.5 25 15 -50 815 1900 ET4
TWAD477*050BSZ0^00 470 50 0.75 325 10 -50 815 2100 DT3
TWAD477*050BEZ0^00* 470 50 1 3 25 11 -50 815 2100 DT3
TWAE477*050B#Z0^00 470 50 0.75 330 10 -50 815 2200 ET4
TWAE687*050B#Z0^00 680 50 0.7 540 8-58 10 20 2750 ET4
TWAE757*050BEZ0^00 750 50 0.6 12 60 8-50 15 20 2800 ET4
TWAD108*050BEZ0^00 1000 50 1.5 20 125 12 -90 100 140 2500 DT3
TWAE108*050BSZ0^00 1000 50 1.0 12 90 20 -90 30 50 3200 ET4
TWAE108*050BEZ0^00* 1000 50 0.7 11 110 20 -70 30 40 3200 ET4
TWAE128*050BSZ0^00 1200 50 1.0 12 90 20 -90 30 50 3200 ET4
TWAE158*050BSZ0^00 1500 50 135 130 6-75 45 55 3500 ET4
TWAE308M050B#Z0^00 3000 50 0.3 30 150 3.5 -80 60 85 3100 ET4
TWAE308K050BSZ0^00 3000 50 0.6 30 150 5-90 90 100 3100 ET4
60 Volts
TWAA476*060BSZ0000 47 60 2 1 5 44 -25 812 1050 AT1
TWAA476*060BEZ0^00* 47 60 2 2 10 55 -25 15 25 1050 AT1
TWAB107*060BSZ0^00 100 60 1.5 1.7 10 30 -35 12 20 1650 BT2
TWAB107*060BEZ0^00* 100 60 2.5 1.7 10 40 -40 815 1100 BT2
TWAB157*060BSZ0000 150 60 1.1 210 20 -40 815 1650 BT2
TWAB157*060BEZ0^00* 150 60 1.5 210 30 -35 12 20 1650 BT2
TWAD397*060B#Z0^00 390 60 0.9 325 15 -60 815 2100 DT3
TWAE567*060B#Z0^00 560 60 0.8 540 10 -58 815 2750 ET4
TWAE687*060BEZ0^00 680 60 0.6 13 65 8 -50 15 20 2800 E T4
TWAE757*060BEZ0^00 750 60 0.6 15 75 8 -50 15 20 2800 E T4
TWAE108*060BSZ0^00 1000 60 1 12 90 20 -90 30 50 3200 E T4
TWAE108*060BEZ0^00* 1000 60 0.5 20 60 4.5 -70 30 60 3200 E T4
TWAE228M060BEZ0^00 2200 60 0.5 40 120 3.0 -80 60 80 3000 E T4
RATINGS & PART NUMBER REFERENCE
TWA SERIES
COTS-Plus – Wet Electrolytic Tantalum Capacitor
020620