E‘ectromc Components
KEII/IEI'
CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1017_X7R_ARRAY_SMD • 12/5/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Overview
KEMET’s Ceramic Chip Capacitor Array in X7R dielectric is
an advanced passive technology where multiple capacitor
elements are integrated into one common monolithic
structure. Array technology promotes reduced placement
costs and increased throughput. This is achieved by
alternatively placing one device rather than two or four
discrete devices. Use of capacitor arrays also saves board
space, which translates into increased board density and
more functions per board. Arrays consume only a portion
of the space required for standard chips resulting in
savings in inventory and pick/place machine positions.
For added reliability, KEMET's Flexible Termination
technology has been incorporated in order to provides
superior flex performance. This technology was developed
to address flex cracks, which are the primary failure mode
of MLCCs and typically the result of excessive tensile
and shear stresses produced during board flexure and
thermal cycling. Flexible Termination technology inhibits
the transfer of board stress to the rigid body of the MLCC,
therefore mitigating flex cracks which can result in low IR
or short circuit failures.
KEMET’s X7R dielectric features a 125°C maximum operating
temperature and is considered “temperature stable.”
The Electronics Industries Alliance (EIA) characterizes
X7R dielectric as a Class II material. Components of this
classification are fixed, ceramic dielectric capacitors suited
for bypass and decoupling applications, or for frequency
discriminating circuits where Q and stability of capacitance
characteristics are not critical. X7R exhibits a predictable
change in capacitance with respect to time and voltage and
boasts a minimal change in capacitance with reference to
ambient temperature. Capacitance change is limited to ±15%
from −55°C to +125°C.
KEMET automotive grade array capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Capacitor Array, X7R Dielectric, 10 – 200 VDC
(Commercial & Automotive Grade)
Ordering Information
CA 06 4 X 104 K 4 R A C TU
Array
Case Size
(L" x W")1
Number of
Capacitors
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance
Rated
Voltage
(VDC)
Dielectric
Failure
Rate/
Design
Termination Finish2Packaging/
Grade (C-Spec)
06 = 0612 4 = 4 X = Flexible
Termination
Two
significant
digits and
number of
zeros
J = ±5%
K = ±10%
M = ±20%
8 = 10
4 = 16
3 = 25
5 = 50
1 = 100
2 = 200
R = X7R A = N/A C = 100% Matte Sn
L = SnPb
(5% minimum Pb
content)
See
"Packaging
C-Spec
Ordering
Options Table"
1 All previous reference to metric case dimension "1632" has been replaced with an inch standard reference of "0612". Please reference all new designs
using the "0612" nomenclature. "CA064" replaces "C1632" in the ordering code.
2 Additional termination finish options may be available. Contact KEMET for details.
2 SnPb termination finish option is not available on automotive grade product.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality