Datenblatt für RFHPF3225170F07B1U Approval Sheet~ von Walsin Technology Corporation

APPRQDVAL SH
Approval sheet
Page 1 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
RFHPF Series – 3225(1210)- RoHS Compliance
MULTILAYER CERAMIC HIGH PASS FILTER
Halogens Free Product
950~2150MHz Band Application
P/N: RFHPF3225170F07B1U
*Contents in this sheet are subject to change without prior notice.
PS §¥fifi¥§flaffififififlfil Walsin Technology Corporation E g- V \
Approval sheet
Page 2 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
FEATURES
1. Miniature footprint: 3.2 X 2.5 X 1.7 mm
3
2. Low Insertion Loss
3. High Rejection
4. LTCC process
APPLICATIONS
1. 950 ~ 2150 MHz Band application
2. For Multimedia over Coax Alliance (MoCA) application
CONSTRUCTION
Top view
DIMENSIONS
Figure Symbol Dimension (mm)
L 3.20 ± 0.20
W 2.50 ± 0.20
T 1.70 max.
A 0.95 ± 0.20
B 0.60 ± 0.20
C 0.30 ± 0.15
D 0.70 ± 0.15
E 1.20 ± 0.15
F 2.00 ± 0.15
PIN Connection
1 Input port
2 GND
3 Output port
P1 P2 P3
Top view
Bottom view
Side view
P S §¥fifl¥iflfl9fifl ’Afi Walsin Technology Corporation iiiiiiiii,jwm 7 g 7 i i 7 i i i ,Q/ASmdenm saw mask JNewmam ,iiiiiiii,smflmm
Approval sheet
Page 3 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
ELECTRICAL CHARACTERISTICS
RFHPF3225170F07B1U
Specification
Frequency range 950 ~ 2150 MHz
Insertion Loss 1.95 dB typical at +25°C
2.20 dB max at -40°C ~ +85°C
VSWR 1.55 typical
Port Impedance 75
Attenuation 54.6 dB typical at 475 ~ 675 MHz
Operation Temperature Range -40°C ~ +85°C
Typical Electrical Chart
0.5 1.0 1.5 2.0 2.50.0 3.0
-70
-60
-50
-40
-30
-20
-10
-80
0
Freq , GHz
S-Parameter (dB)
SOLDER LAND PATTERN
Figure
Unit : mm
Line width to be designed to match 75 Ω characteristic impedance, depending on PCB material and thickness.
Both of impedance 50Ω and 75Ω are the same land pattern.
F’S fi¥fifl¥ifl£fflfiflfiflfl Walsin Technology Corporation H» H»
Approval sheet
Page 4 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
RELIABILITY TEST
Test item Test condition / Test method Specification
Solderability
JIS C 0050-4.6
JESD22-B102D
*Solder bath temperature235 ± 5°C
*Immersion time2 ± 0.5 sec
SolderSn3Ag0.5Cu for lead-free
At least 95% of a surface of each terminal
electrode must be covered by fresh solder.
Leaching
(Resistance to
dissolution of
metallization)
IEC 60068-2-58
*Solder bath temperature260 ± 5°C
*Leaching immersion time30 ± 0.5 sec
Solder : SN63A
Loss of metallization on the edges of each
electrode shall not exceed 25%.
Resistance to soldering
heat
JIS C 0050-5.4
*Preheating temperature120~150,
1 minute.
*Solder temperature270±5°C
*Immersion time10±1 sec
SolderSn3Ag0.5Cu for lead-free
Measurement to be made after keeping at
room temperature for 24±2 hrs
No mechanical damage.
Electrical specification shall satisfy the
the operational temperature range within -40
~ 85°C.
Loss of metallization on the edges of each
electrode shall not exceed 25%.
Drop Test
JIS C 0044
Customer’s specification.
*Height75 cm
*Test SurfaceRigid surface of concrete or
steel.
*Times6 surfaces for each units2 times
for each side.
No mechanical damage.
Electrical specification shall satisfy the
the operational temperature range within -40
~ 85°C.
Vibration
JIS C 0040
*Frequency10Hz~55Hz~10Hz(1min)
*Total amplitude1.5mm
*Test times6hrs.(Two hrs each in three
mutually perpendicular directions)
No mechanical damage.
Electrical specification shall satisfy the
descript
ions in electrical characteristics under
the operational temperature range within -40
~ 85°C.
Adhesive Strength
of Termination
JIS C 0051- 7.4.3
*Pressurizing force
5N(0603)10N(>0603)
*Test time10±1 sec
No remarkable damage or removal of the
termination.
Bending test
JIS C 0051- 7.4.1
The middle part of substrate shall be
pressurized by means of the pressurizing rod
at a rate of about 1 mm/s per second until the
deflection becomes 1mm/s and then pressure
shall be maintained for 5±1 sec.
Measurement to be made after keeping at
room temperature for 24±2 hours
No mechanical damage.
Electrical specification shall satisfy the
the operational temperature range within -40
~ 85°C.
P S §¥fifi¥iflfl9fiflfiflfl Walsin Technology Corporation
Approval sheet
Page 5 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
Temperature cycle
JIS C 0025
1. 30±3 minutes at -40°C±3°C,
2. 10~15 minutes at room temperature,
3. 30±3 minutes at +85°C±3°C,
4. 10~15 minutes at room temperature,
Total 100 continuous cycles
Measurement to be made after keeping at
room temperature for 24±2 hrs
No mechanical damage.
Electrical specification shall satisfy the
descriptions in electrical characteristics
under the operational temperature range
within -40 ~ 8C.
High temperature
JIS C 0021
*Temperature85°C±2°C
*Test duration1000+24/-0 hours
Measurement to be made after keeping at
room temperature for 24±2 hrs
No mechanical damage.
Electrical specification shall satisfy the
the operational temperature range within -40
~ 85°C.
Humidity
(steady conditions)
JIS C 0022
*Humidity90% to 95% R.H.
*Temperature40±2°C
*Time1000+24/-0 hrs.
Measurement to be made after keeping at
room temperature for 24±2 hrs
500hrs measuring the first data then
1000hrs data
No mechanical damage.
Electrical specification shall satisfy the
the operational temperature range within -40
~ 85°C.
Low temperature
JIS C 0020
*Temperature-40°C±2°C
*Test duration1000+24/-0 hours
Measurement to be made after keeping at
room temperature for 24±2 hrs
No mechanical damage.
Electrical specification shall satisfy the
the operational temperature range within -40
~ 85°C.
P S §¥fifl¥ifl£ffififlfiflfi Walsin Technology Corporation
Approval sheet
Page 6 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
SOLDERING CONDITION
Typical examples of soldering processes that provide reliable joints without any damage are given in Fig 2,
Fig 2. Infrared soldering profile
ORDERING CODE
RF HPF 322517 0 F 07B1U
Walsin
RF device
Product Code
HPF :
High Pass Filter
Dimension code
Per 2 digits of Length,
Width, Thickness :
e.g. :
322517 =
Length 32,
Width 25,
Thickness 17
Unit of
dimension
0 : 0.1 mm
1 : 1.0 mm
Application
F: LTE 950 ~
2150MHz
Specification
Design code
Minimum Ordering Quantity: 2000 pcs per reel.
PACKAGING
Plastic Tape specifications (unit :mm)
Index Ao Bo ΦD T W
Dimension (mm) 2.80 ± 0.10 3.46 ± 0.10 1.55 + 0.10 1.95 ± 0.10 8.0 ± 0.10
Index E F Po P1 P2
Dimension (mm) 1.75 ± 0.10 3.50 ± 0.05 4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.10
P S §¥fifl¥ifl£ffififlfiflfi Walsin Technology Corporation
Approval sheet
Page 7 of 7 ASC_RFHPF3225170F07B1U_V01 May.2014
Reel dimensions
A
B
C
Taping Quantity: 2000 pieces per 7” reel
CAUTION OF HANDLING
Limitation of Applications
Please contact us before using our products for the applications listed below which require especially high reliability for
the prevention of defects, which might directly cause damage to the third party’s life, body or property.
(1) Aircraft equipment
(2) Aerospace equipment
(3) Undersea equipment
(4) Medical equipment
(5) Disaster prevention / crime prevention equipment
(6) Traffic signal equipment
(7) Transportation equipment (vehicles, trains, ships, etc.)
(8) Applications of similar complexity and /or reliability requirements to the applications listed in the above.
Storage condition
(1) Products should be used in 6 months from the day of WALSIN outgoing inspection, which can be
confirmed.
(2) Storage environment condition.
Products should be storage in the warehouse on the following conditions.
Temperature : -10 to +40
Humidity : 30 to 70% relative humidity
Don’t keep products in corrosive gases such as sulfur. Chlorine gas or acid or it may cause oxidization of
electrode, resulting in poor solderability.
Products should be storage on the palette for the prevention of the influence from humidity, dust and son on.
Products should be storage in the warehouse without heat shock, vibration, direct sunlight and so on.
Products should be storage under the airtight packaged condition.
Index A B C
Dimension (mm)
Φ178.0 Φ60.0 Φ13.0