j
WIRE, 24AWG AWM
ULIOIS, BLUE
300.0 [11.3 m]
WIRE, 24AWG AWM
ULIOIS, PURPLE
300.0 [11.3 m]
WIRE, 24AWG AWM
ULIOIS, GREEN
WIRE, 24AWG AWM
ULIOIS, WHITE
300.0 [11.3 m]
WIRE, 24AWG AWM
ULIOIS, ORANGE
300.0 [11.3 m]
WIRE, 24AWG AWM
ULIOIS, YELLOW
sw1- (»)
WIRE, 24AWG AWM
ULIOIS, BLACK
300.0 [11.3 m]
sw1- (+)
WIRE, 24AWG AWM
ULIOIS, RED
300.0 [11.3 m]
BOTrOM VIEW
WIRE, 18 AWG AWM
UL3385, GREEN
500.0 [19.7 m]
WIRE, 18 AWG AWM
UL3385, PURPLE
WIRE, 18 AWG AWM
UL3385, YELLOw
500.0 [19.7 m]
WIRE, 18 AWG AWM
UL3385, GREEN
500.0 [19.7 m]
WIRE, 18 AWG AWM
UL3385, PURPLE
WIRE, 18 AWG AWM
UL3385, YELLOw
500.0 [19.7 m]
sw1- (-)
WIRE, 18 AWG AWM
UL3385, BLACK
500.0 [19.7 m]
sw1- (+)
WIRE, 18 AWG AWM
UL3385, RED
A
{:D EOSWITCH“
v
BOWOM VIEW
:1)
www.e-switch.com 800.867.2717 5
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
XXX Series
ULV4 Series Anti-vandal Switch
W - Wire Leads
300mm long
M - Molded Back
w/ Wire Leads
500mm long
BOTTOM VIEW
SHOWN WITHOUT WIRING
BOTTOM VIEW
SHOWN WITHOUT WIRING
** WIRE LEADS PROVIDED ARE DEPENDANT ON THE FUNCTION SELECTED **
** WIRE LEADS PROVIDED ARE DEPENDANT ON THE FUNCTION SELECTED **
SWITCH WIRE LENGTH
SW1-1 WIRE, 18 AWG AWM UL3385, GREEN 500.0 [19.7 in]
SW1-2 WIRE, 18 AWG AWM UL3385, PURPLE 500.0 [19.7 in]
SW1-3 WIRE, 18 AWG AWM UL3385, YELLOW 500.0 [19.7 in]
SW1-4 WIRE, 18 AWG AWM UL3385, GREEN 500.0 [19.7 in]
SW1-5 WIRE, 18 AWG AWM UL3385, PURPLE 500.0 [19.7 in]
SW1-6 WIRE, 18 AWG AWM UL3385, YELLOW 500.0 [19.7 in]
SW1- (-) WIRE, 18 AWG AWM UL3385, BLACK 500.0 [19.7 in]
SW1- (+) WIRE, 18 AWG AWM UL3385, RED 500.0 [19.7 in]
SWITCH WIRE LENGTH
SW1-1 WIRE, 24AWG AWM UL1015, BLUE 300.0 [11.8 in]
SW1-2 WIRE, 24AWG AWM UL1015, PURPLE 300.0 [11.8 in]
SW1-3 WIRE, 24AWG AWM UL1015, GREEN 300.0 [11.8 in]
SW1-4 WIRE, 24AWG AWM UL1015, WHITE 300.0 [11.8 in]
SW1-5 WIRE, 24AWG AWM UL1015, ORANGE 300.0 [11.8 in]
SW1-6 WIRE, 24AWG AWM UL1015, YELLOW 300.0 [11.8 in]
SW1- (-) WIRE, 24AWG AWM UL1015, BLACK 300.0 [11.8 in]
SW1- (+) WIRE, 24AWG AWM UL1015, RED 300.0 [11.8 in]
HEATSHRINK OVER
SOLDERED CONNECTIONS
WIRE TIE
25.4
[1.0 in]
( )
300.0
10.0
11.8
.4 in
[ ]
13.0
2.0
.5
.1 in
[ ]
LED +
TERMINAL 2 TERMINAL 1
LED -
TERMINAL 3
TERMINAL 6
TERMINAL 5
TERMINAL 4
(8) WIRE, 18 AWG,
AWM UL3385 WITH
ENDS PRE-STRIPPED
AND TINNED
HEATSHRINK
OVER WIRING
HEATSHRINK
OVER WIRING
M19 X 1.0
THREAD
10.0
2.0
.4
.1 in
[ ]
500.0
10.0
19.7
.4 in
[ ]
15.0
[.59 in]
( )
MAX.
25.00
[.984 in]
42.5
[1.67 in]
( )
TERMINAL 1
TERMINAL 3
TERMINAL 2
(+)
TERMINAL 4
TERMINAL 5
(-)
TERMINAL 6
17.00 MAX
[
.669 in]
LOW PRESSURE
MOLDED BACK
M19 X 1.0
THREAD