(r)
L *2 m; m: w w mm w
‘LSSEW H [I LT\3 : ‘5
“E 3| TE!» [
m: ”nu
m‘ ,,
SH ]E H LEW/E: 7US‘THZE
UL,
-, §EE PT\ [45739473
STE xeh?‘ r :‘Pr‘ \PTJSH‘TJEF
LEL‘ E ” Lfiflj‘T‘QL 4=
U ,1 L fin?
[\CTES
3:T:rkur::’
SELJ‘L‘; Ltd/ML LM EULE
\\ WJErLJ’EKE; UHTU‘J
Km M \‘e ‘L, LHJ :Uwete‘
L ]—'TE ([ALEWLH E‘
“ REQ EM ~?—',WI
L:::‘ rm EJFDUTEZTZJJ
i AWLV PLIKH Ml H, [[L%PL,Q\—'TEE BIJX
9r mm \m ,rrf 5mm
u . \T‘r’ VJ/EEH‘JE
V HI“ Ht‘xrw M
QUE‘V; 4
m’mwni
E EVE Wm \ 3 EL? AV): TFIL‘,
WM Mm HHm MUEI‘ Tm MU HI P Chi)
Wot Hinzenzwd‘zu
H /
T3,: FWHr
arrivmf 7.7mm“ H? mm,” ,7 TXL‘
A‘JT‘ES MLTEE \TH HV" ”:7 CEM
sEE )- ‘L’T _ IL} SW"
’_:m H’ H?
E 1 j E I ‘ 5T;\ ‘ ' "
~\ /, 2 ,, n TEMP ‘ ' ‘ ‘ ' ' ' '.
I: 2 / m (; \WLE ‘MsE \ELL' ' ‘ _ M E ' :\ ‘ > Hi
‘ :1 +4 \«!El[i‘/VE‘HWEU,
HE
m H] E] Q <*\- _="" “"’e\/ult\u\="" f’j="" :mx"="" ch="" temp-alvis="" u:="" t;="" (v‘="" ,="" \\="" ,ile="" we—l="" .="" me="" 8‘="" e="" v="" l="" h‘neepe:="" ‘let‘="" \="" ’hi“="" 4“"="" {"1"="" cw="" \="" mm="" e£m%effi="" ‘="" hlfi:fl="" #1h44="" anne‘mrh="" '.:,tfh="" ;="" flp="" hm="" lmt?‘nmr="“f" 1.3rrt7="" flt="" ."tm‘or="" 6‘»="" '="" ,«h="" la="" [in="" 3b="" m:="" evichqhc’u‘zhjf:="" ‘3="" 3="" tc="" te="" htepeje="" [pl‘w="" he="" flwfléwc¥="" em="" 1,="" észa="" 4w="" lmhh="" flr’sroj="" {‘3="" m,="" \iit="" vtlle="" vat="" h‘n#="" ,xej="" "eh="" w="" m:="" \="" mm="" m="" l="" 1‘="" mm="" :::h="" lam="" _\m="" twu="" vjhj="" [ju‘rf="" wm="" m="" w="" h;="" wi="" var="" h‘="" x="" \="" pn="" 1m="" \="" 4="" 7="" new="" vi]="" :mhmg="" se="" -\l="" ifii\\i="" e="" 4ee\="" m="" te="" 1123="" :11;="" -="TE" tecu-mmm,="" m="" nsf="" 3:3,="" icee="" ,="" v,="" a”="" '="" ‘="" ’="" ,"‘="" kij'mi‘hh'i="" j="" iv="" 84;="" ~="" ih-txm="" hum="" m="" ,nlveehikhqz="">*\->A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
6
Customer Drawing
1418480
D. Bischoff
13APR2006
J. Granzow
25APR2006
Ch. Eberwein
28AUG2006
2:1 1 1 J2
108-94020
114-18756
18.2g
SEE TABLE SEE TABLE
mm
-
-
-
-
-
2$
7POS. AMP MCP 2.8/1.5K, REC HSG, ASSY
7pos. AMP MCP 2.8/1.5K, Buchsengehaeuse
HDSCS - GROUP C
-
2006
siehe Tabelle siehe Tabelle
2006
00779
BY -
J1 ECR-15-007756 15MAY2015 SK Krauss
J2 DETAILS SEE PCN E-16-001359 28APR2016 MAH. GILC
24.25 0.3
31.25 0.3
( )0.9
( )31.2
( )44
60.2
40.2
3x4#0.2 =(12)
2X6#0.2=()12
60.2
25.7 0.3
25.7 0.3
4-1418480-1 J 7 DBLUE
blau 1 - - - 1 1 1 1 4
3-1418480-1 J 7 CGREEN
gruen 1 - - 1 - 1 1 1 3
2-1418480-1 J 7 BGREY
grau 1 - 1 - - 1 1 1 2
1-1418480-1 J 7 ABLACK
schwarz 1 1 - - - 1 1 1 1
TE ORDER-NO.
TE Bestell-Nr. REV. NO.OF POS.
Polzahl
CODE
Kodierung
COLOR OF
CAVITY BLOCK
Farbe des
Kammerblocks
QUANTITY
Stueck
ITEM
NO
ASSY
1
2
2
2
2
3
4
5
ITEM
NO
RECEPTACLE HOUSING
Buchsengehaeuse
7POS. CAVITY BLOCK, CODE. "A"
7pol. Kammerblock, Kodierung. "A"
7POS. CAVITY BLOCK, CODE. "B"
7pol. Kammerblock, Kodierung. "B"
7POS. CAVITY BLOCK, CODE. "C"
7pol. Kammerblock, Kodierung. "C"
7POS. CAVITY BLOCK, CODE. "D"
7pol. Kammerblock, Kodierung. "D"
SECONDARY LOCKING DEVICE
zweite Kontaktsicherung
U-SLIDE
U-Schieber
SEAL
Dichtung
DESCRIPTION
Beschreibung
BLACK
schwarz
BLACK
schwarz
GREY
grau
GREEN
gruen
BLUE
blau
YELLOW
gelb
YELLOW
gelb
WHITE
weiss
COLOUR
Farbe
PBT-GF30 / V-0
PBT-GF30 / V-0
PBT-GF30 / V-0
PBT-GF30 / V-0
PBT-GF30 / V-0
PBT-GF30 / V-0
PBT-GF30 / V-0
MVQ
MATERIAL
1-1418480-1 AS SHOWN
1-1418480-1 wie gezeigt
CODING B
Kodierung
PN 2-1418480-1
CODING C
Kodierung
PN 3-1418480-1
CODING D
Kodierung
PN 4-1418480-1
CODING A
Kodierung
PN 1-1418480-1
SLIDE IN LOCKED POSITION
Schieber in Verriegelungsposition
NOTES
Bemerkungen
TE LOGO
TE Logo
ASSY PN, PRODUCTION DATE (CALENDAR DAY/YEAR):
MARKING OPTIONAL AS LASER ENGRAVING OR
LASER WITH COLOR CHANGE
Assy PN, Produktionsdatum (Kalendertag/Jahr):
Beschriftung wahlweise als Lasergravur oder Laser mit Farbumschlag
3 BULK PACKAGING IN CORRUGATED BOX
Schuettgut im Versandkarton
CAVITY NUMBERING
Kammer Bezeichnung
CAVITIES MATED WITH AMP MCP 2.8
SEE PRODUCT GROUP DRAWING
TE NO: 1355036
MAX. WIRE SIZE: 2.5mm² FLR (AWG 12 TXL)
Kontaktkammern passend fuer AMP MCP 2.8
siehe Produktgruppenzeichnung
TE Nr: 1355036
max. Drahtgroessenbereich: 2.5mm² FLR (AWG 12 TXL)
CAVITIES MATED WITH AMP MCP 1.5k
SEE PRODUCT GROUP DRAWING
TE NO: 1241436
MAX. WIRE SIZE: 1.5mm² FLR
STANDARD APPLICATION:
AT TEMPERATURE UP TO 120 DEGREE CELSIUS,
SINGLE WIRE SEAL PN 0-2287497-1 AT WIRE SIZE 1.5mm² FLR
RECOMMENDED,
RECOMMENDATION FOR APPLICATION TEMPERATURES UP TO
140 DEGREE CELSIUS, SINGLE WIRE SEAL
PN 0-964972-1, WIRE SIZE: 1.5mm² FLR (AWG 16 TXL)
BUT SLIGHTLY HINDERED MOUNTING.
Kontaktkammern passend fuer AMP MCP 1.5k
siehe Produktgruppenzeichnung
TE Nr: 1241436
max. Drahtgroessenbereich: 1.5mm² FLR
Standard Anwendung:
Bei Einsatztemperatur bis 120$C
Einzelleiterdichtung 0-2287497-1 bei Leitergroesse 1.5mm² FLR empfohlen,
Bei Einsatztemperaturen bis 140$C empfehlen wir bei dem
Drahtgroessenbereich 1.5mm² FLR (AWG 16 TXL) die Einzelleiterdichtung
PN 964972-1,
jedoch mit leicht erschwerter Bestueckbarkeit.
SUITABLE COVERS SEE DRAWING: 1670057, 1670364
Passende Kappen siehe Zeichnung: 1670057, 1670364
SLIDING DISTANCE OF SECONDARY LOCKING
Verschiebeweg der 2. Kontaktsicherung
9 FITS TO TE INTERFACE DRAWING 114-18740-1
Passend zur Ausfuehrungsvorschrift 114-18740-1
10 SUITABLE COUNTERPART SEE DRAWING: 1670214, 1703648
passendes Gegenstueck siehe Zeichnung: 1670214, 1703648
11 MALFUNCTION CAUSED BY LACQUER IS NOT
COVERED BY TE WARRANTY.
Funktionsbeeintraechtigung durch Lackieren liegt nicht im
Einfluss und Gewaehrleistungsumfang von TE.
/KUNDENZEICHNUNG
/OBERFLAECHE/FARBE
DIESES ZEICHNUNGSDOKUMENT WIRD DURCH AMP INCORPORATED KONTROLLIERT.
AENDERUNGEN, DIE DEM TECHNISCHEN FORTSCHRITT DIENEN, SIND VORBEHALTEN.
DEN JEWEILS LETZTGUELTIGEN AENDERUNGSSTAND ERFAHREN SIE AUF ANFRAGE.
AENDERUNGEN
VON
MASSSTAB BLATT
ZEICHNUNGS-NR.
MASSEINHEITEN: ACC. TO ISO 8015
ACC. TO DIN 16901-140
/WINKEL
PRODUKTSPEZ.
VERARBEITUNGSSPEZ.
GEWICHT
BESCHREIBUNG
FREI FUER VEROEFFENTLICHUNG
ALLE RECHTE VORBEHALTEN.
VERTRAULICHE UNVEROEFFENTLICHTE ZEICHNUNG
NUR FUER
MATED WITH:
PASSEND ZU:
PROJEKT NR.:
SEE NOTES
EGATN05327
-
APR
14 5
3
2
SECTION A-A
Schnitt
7
(4x)
6
(3x)
5
CODING
Kodierung
POLARIZATION
Polarisierungen
CODING
Kodierung
POLARIZATION
Polarisierungen
CODING
Kodierung
POLARIZATION
Polarisierungen
CODING
Kodierung
POLARIZATION
Polarisierungen
DELIVERY CONDITION:
Lieferzustand:
SECONDARY LOCKING AND SLIDE
IN PRE-LOCKED POSITION
2. Kontaktsicherung und Schieber
in Vorraststellung 1
2
4
5
7
8
2
8
J2
1
4