Datenblatt für NCP1602 von onsemi

0N Semiconductor® www.0nseml.com On—time Modulzlion lo Maintain 2. Proper Cunem Shaping in vspp Mode WWII—I ULILI
© Semiconductor Components Industries, LLC, 2017
December, 2017 Rev. 7
1Publication Order Number:
NCP1602/D
NCP1602
Enhanced, High-Efficiency
Power Factor Controller
The 6pin PFC controller NCP1602 is designed to drive PFC boost
stages. It is based on an innovative Valley Synchronized Frequency
Foldback (VSFF) method. In this mode, the circuit classically
operates in Critical conduction Mode (CrM) when Vcontrol voltage
exceeds a programmable value Vctrl,FF. When Vcontrol is below this
preset level Vctrl,FF, the NCP1602 (versions [B**] and [D**]) linearly
decays the frequency down to about 30 kHz until Vcontrol reaches the
SKIP mode threshold. VSFF maximizes the efficiency at both
nominal and light load. In particular, the standby losses are reduced
to a minimum. Like in FCCrM controllers, internal circuitry allows
nearunity power factor even when the switching frequency is
reduced. Housed in a TSOP6 package, the circuit also incorporates the
features necessary for robust and compact PFC stages, with few
external components.
General Features
NearUnity Power Factor
Critical Conduction Mode (CrM)
Valley Synchronized Frequency Foldback (VSFF): Low Frequency
Operation is Forced at Low Current Levels
Works With or Without a Transformer w/ ZCD Winding (simple inductor)
Ontime Modulation to Maintain a Proper Current Shaping in VSFF Mode
Skip Mode at Very Low Load Current (versions[ B**] and [D**])
Fast Line / Load Transient Compensation (Dynamic Response Enhancer)
Valley Turnon
High Drive Capability: 500 mA / +800 mA
VCC Range: from 9.5 V to 30 V
Low Startup Consumption for:
[**C] & [**D] Versions: Low Vcc Startup level (10.5 V)
[**A] & [**B] Versions: High Vcc Startup level (17.0 V)
Line Range Detection for Reduced Crossover Frequency Spread
This is a PbFree Device
Safety Features
Thermal Shutdown
Nonlatching, OverVoltage Protection
Second OverVoltage Protection
BrownOut Detection
SoftStart for Smooth Startup Operation ([**C] &
[**D] Versions)
Over Current Limitation
Disable Protection if the Feedback Pin is Not Connected
Low DutyCycle Operation if the Bypass Diode is
Shorted
Open Ground Pin Fault Monitoring
Typical Applications
PC Power Supplies
Lighting Ballasts (LED, Fluorescent)
Flat TV
All Off Line Appliances Requiring Power Factor
Correction
PIN CONNECTIONS
1
3DRV
VCTRL
2
CS / ZCD 4
FB
6
(Top View)
5VCC
TSOP6
SN SUFFIX
CASE 318G
MARKING DIAGRAM
GND
www.onsemi.com
(Note: Microdot may be in either location)
1
XXX AYWG
G
1
XXX = Specific Device Code
A = Assembly Location
Y = Year
W = Work Week
G= PbFree Package
See detailed ordering, marking and shipping information in the
package dimensions section on page 2 of this data sheet.
ORDERING INFORMATION
www onsem' com
NCP1602
www.onsemi.com
2
DEVICE ORDERING INFORMATION
Operating Part Number (OPN) L1, L2, L3 Option Marking Package Type Shipping
NCP1602ABASNT1G ABA ABA
TSOP6
(PbFree) 3000 / Tape & Reel
NCP1602ACCSNT1G ACC A6C
NCP1602AEASNT1G AEA AEA
NCP1602AFCSNT1G AFC AFC
NCP1602BEASNT1G BEA 2EA
NCP1602DCCSNT1G DCC DCC
NCP1602DFCSNT1G DFC DFC
NOTE: Other L1, L2, L3 combinations are available upon request.
Product versions are coded with three letters (L1,L2,L3).
Table 1. NCP1602 1st LETTER CODING OF PRODUCT VERSIONS
L1Brownout Function Skip Mode Function
A NO NO
BNO YES (trim)
CYES (trim) NO
DYES (trim) YES (trim)
Table 2. NCP1602 2nd LETTER CODING OF PRODUCT VERSIONS
L2CrM to DCM VCTRL Threshold (V) tON,max,LL (ms) tON,max,HL(ms)
B 1.026 25 8.33
C 1.296 25 8.33
E1.553 12.5 4.17
F 2.079 12.5 4.17
Table 3. NCP1602 3rd LETTER CODING OF PRODUCT VERSIONS
L3VCC Startup Level (V)
A 17.0
C 10.5
T T IL L1 KT N VI N VI EZ -—4va www.cnsemi.com
NCP1602
www.onsemi.com
3
EMI
Filter
AC line
LOAD
L1 D1
Q1
Vin Vbulk
IL
Rsense
Cbulk
Cz
RzCp
Rcs1
Rcs2
Cin
Rfb2
Rfb1
1
2
34
5
6
FB
VCTRL
CS / ZCD
GND
DRV
VCC
Rcszcd
Figure 1. NCP1602 Application Schematic
Table 4. DETAILED PIN DESCRIPTION
Pin Number Name Function
1 VCTRL The error amplifier output is available on this pin. The network connected between this pin
and ground adjusts the regulation loop bandwidth that is typically set below 20 Hz to achieve
high Power Factor ratios.
VCTRL pin is internally pulled down when the circuit is off so that when it starts operation, the
power increases slowly to provide a softstart function.
VCTRL pin must not be controlled or pulled down externally.
2 GND Connect this pin to the PFC stage ground.
3CS / ZCD This pin monitors the MOSFET current to limit its maximum current.
This pin is the output of a resistor bridge connected between the drain and the source of the
power MOSFET. Internal circuitry takes care of extracting Vin , Vout, Iind and ZCD
4 DRV The highcurrent capability of the totem pole gate drive (0.5/+0.8A) makes it suitable to
effectively drive high gate charge power MOSFETs.
5 VCC This pin is the positive supply of the IC. The circuit starts to operate when VCC exceeds
17.0 V ([**A] Versions) or 10.5 V ([**C] Versions) and turns off when VCC goes below 9.0 V
(typical values). After startup, the operating range is 9.5 V up to 30 V.
6 FB This pin receives a portion of the PFC output voltage for the regulation and the Dynamic
Response Enhancer (DRE) that drastically speedsup the loop response when the output
voltage drops below 95.5% of the desired output level.
FB pin voltage VFB is also the input signal for the (nonlatching) OverVoltage (OVP) and
UnderVoltage (UVP) comparators. The UVP comparator prevents operation as long as FB
pin voltage is lower than VUVPH internal voltage reference. A SOFTOVP comparator gradual-
ly reduces the dutyratio when FB pin voltage exceeds 105% of VREF. If the output voltage
still increases, the driver is immediately disabled if the output voltage exceeds 107% of the
desired level (fast OVP).
A 250 nA sink current is builtin to trigger the UVP protection and disable the part if the feed-
back pin is accidentally open.
www onsem' com
NCP1602
www.onsemi.com
4
Table 5. MAXIMUM RATINGS TABLE
Symbol Pin Rating Value Unit
VCTRL 1 VCONTROL pin 0.3, Vctrl,max(*) V
CS/ZCD 3 CS/ZCD Pin 0.3, +9 V
DRV 4 Driver Voltage
Driver Current
0.3, VDRV (*)
500, +800
V
mA
VCC 5 Power Supply Input 0.3, + 30 V
VCC 5 Maximum (dV/dt) that can be applied to VCC TBD upon test engineer
measurements
V/s
FB 6 Feedback Pin 0.3, +9 V
PD
RqJA
Power Dissipation and Thermal Characteristics
Maximum Power Dissipation @ TA = 70°C
Thermal Resistance Junction to Air
550
145
mW
°C/W
TJOperating Junction Temperature Range 40 to+125 °C
TJ,max Maximum Junction Temperature 150 °C
TS,max Storage Temperature Range 65 to 150 °C
TL,max Lead Temperature (Soldering, 10 s) 300 °C
MSL Moisture Sensitivity Level 1
ESD Capability, HBM model (Note 1) > 2000 V
ESD Capability, Charged Device Model (Note 1) > 1500 V
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
*“Vctrl,max” is the VCTRL pin clamp voltage. “VDRV” is the DRV clamp voltage (VDRVhigh) if VCC is higher than (VDRVhigh). “VDRV” is VCC otherwise.
1. This device(s) contains ESD protection and exceeds the following tests:
Human Body Model 2000 V per JEDEC Standard JESD22A114E
Charged Device Model Method 1500 V per JEDEC Standard JESD22C101E.
2. This device contains latchup protection and exceeds 100 mA per JEDEC Standard JESD78.
www.cnsemi.com
NCP1602
www.onsemi.com
5
Table 6. TYPICAL ELECTRICAL CHARACTERISTICS
(Conditions: VCC = 18 V, TJ from 40°C to +125°C, unless otherwise specified) (Note 3)
Symbol Rating Min Typ Max Unit
STARTUP AND SUPPLY CIRCUIT
VCC,on StartUp Threshold, VCC increasing:
[**C] Versions
[**A] Versions
9.75
15.80
10.50
17.00
11.25
18.20
V
VCC,off Minimum Operating Voltage, VCC falling 8.50 9.00 9.50 V
VCC,hyst Hysteresis (VCC ,on VCC ,off)
[**C] Versions
[**A] Versions
0.75
6.00
1.50
8.00
V
ICC,start Maximum StartUp Current, for VCC lower than 9.4 V, below startup voltage 480 mA
ICC,op1 Operating Consumption, no switching. 0.5 1.00 mA
ICC,op2 Operating Consumption, 50 kHz switching, no load on DRV pin 2.00 3.00 mA
FREQUENCY FOLDBACK DEAD TIME FOR CONFIGURATIONS L2 = B, C, E, F @ Km = 2.28
tDT,B,1 DeadTime, Vctrl = 0.65V w/ B config 5.73 7.64 9.55 ms
tDT,B,2 DeadTime, Vctrl = 0.75V w/ B config 2.91 3.88 4.85 ms
tDT,C,1 DeadTime, Vctrl = 0.65V w/ C config 8.90 11.90 14.84 ms
tDT,C,2 DeadTime, Vctrl = 0.75V w/ C config 5.69 7.50 9.48 ms
tDT,E,1 DeadTime, Vctrl = 0.65V w/ E config 9.96 13.28 16.60 ms
tDT,E,2 DeadTime, Vctrl = 0.75V w/ E config 6.70 8.93 10.80 ms
tDT,F,1 DeadTime, Vctrl = 0.65V w/ F config 13.00 17.30 21.66 ms
tDT,F,2 DeadTime, Vctrl = 0.75V w/ F config 9.97 13.10 16.61 ms
CrM TO DCM THRESHOLD AND HYSTERESIS
Vctrl,th,B Vctrl threshold CrM to DCM mode w/ B config 0.923 1.026 1.129 V
Vctrl,th,C Vctrl threshold CrM to DCM mode w/ C config 1.16 1.29 1.43 V
Vctrl,th,E Vctrl threshold CrM to DCM mode w/ E config 1.398 1.553 1.708 V
Vctrl,th,F Vctrl threshold CrM to DCM mode w/ F config 1.865 2.08 2.29 V
SKIP CONTROL ([B**] & [D**] Versions)
VSKIPHVctrl pin SKIP Level, Vcontrol rising 555 617 678 mV
VSKIPLVctrl pin SKIP Level, Vcontrol falling 516 593 665 mV
VSKIPHyst Vctrl pin SKIP Hysteresis 30 mV
GATE DRIVE
tROutput voltage risetime @ CL = 1 nF, 1090% of output signal 30 ns
tFOutput voltage falltime @ CL = 1 nF, 1090% of output signal 20 ns
ROH Source resistance @ 200 mV under High VCC 10 Ω
ROL Sink resistance @200 mV above Low VCC 7Ω
VDRV,low DRV pin level for VCC = VCC ,off +200 mV (10 kΩ resistor between DRV and GND) 8.0 V
VDRV,high DRV pin level at VCC = 30 V (RL = 33 kΩ & CL = 1 nF) 10 12 14 V
REGULATION BLOCK
VREF Feedback Voltage Reference 2.44 2.50 2.56 V
IEA Error Amplifier Current Capability, Sinking and Sourcing 15 20 26 mA
GEA Error Amplifier Gain 110 200 290 mS
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. The above specification gives the targeted values of the parameters. The final specification will be available once the complete circuit
characterization has been performed.
www.cnsemi.com
NCP1602
www.onsemi.com
6
Table 6. TYPICAL ELECTRICAL CHARACTERISTICS
(Conditions: VCC = 18 V, TJ from 40°C to +125°C, unless otherwise specified) (Note 3)
Symbol UnitMaxTypMinRating
REGULATION BLOCK
Vctrl
Vctrl,min
Vctrl,max
VCTRL pin Voltage (Vctrl):
@ VFB = 2 V (OTA is sourcing 20 mA)
@ VFB = 3 V (OTA is sinking 20 mA)
4.5
0.5
V
V
Vout,L / VREF2 Ratio (Vout Low Detect Threshold / VREF ) (guaranteed by design) 95.5 %
Hout,L / VREF2 Ratio (VoutLow Detect Hysteresis / VREF) (guaranteed by design) 0.35 %
IBOOST VCTRL pin Source Current when (VOUT Low Detect) is activated 147 220 277 mA
CURRENT SENSE AND ZERO CURRENT DETECTION BLOCKS
VCS(th) Current Sense Voltage Reference 450 500 550 mV
VCS,OVS(th) Current Sense Overstress Voltage Reference 675 750 825 mV
tLEB,OVS “Overstress” Leading edge Blanking Time (guaranteed by design) 250 ns
tLEB,OCP “OverCurrent Protection” Leading edge Blanking Time (guaranteed by design) 400 ns
tOCP OverCurrent Protection Delay from VCS/ZCD >VCS(th) to
DRV low (dVCS/ZCD / dt = 10 V/ms)
40 200 ns
VZCD(th)H Zero Current Detection, VCS/ZCD rising 8 35 62 mV
VZCD(th)L Zero Current Detection, VCS/ZCD falling 68 46 25 mV
VZCD(hyst) Hysteresis of the Zero Current Detection Comparator 46 84 mV
To discuss versus what esd protection will be used
VCL(pos) CS/ZCD Positive Clamp @ ICS/ZCD = 5 mA (guaranteed by design) 9.5 V
tZCD (VCS/ZCD < VZCD (th )L) to (DRV high) 60 200 ns
tSYNC Minimum ZCD Pulse Width 110 200 ns
tWDG Watch Dog Timer 80 200 320 ms
tWDG(OS) Watch Dog Timer in “OverStress” Situation 400 800 1200 ms
IZCD(gnd) Source Current for CS/ZCD pin impedance Testing 50 mA
IZCD(Vcc) Pullup current source referenced to Vcc for open pin detection 200 nA
STATIC OVP
DMIN Duty Cycle, VFB = 3 V ( When low clamp of Vctrl is reached) −−0 %
ONTIME CONTROL (Options [*E*], [*B*], [*F*], [*C*] for maximum tON value)
ton,LL,B Maximum On Time, avg(Vcs ) = 0.9 V and Vctrl maximum (CrM) 22 25 28 ms
ton,HL,B Maximum On Time, avg(Vcs ) = 2.8 V and Vctrl maximum (CrM) 7.49 8.33 9.16 ms
ton,LL,C Maximum On Time, avg(Vcs ) = 0.9 V and Vctrl maximum (CrM) 22 25 28 ms
ton,HL,C Maximum On Time, avg(Vcs ) = 2.8 V and Vctrl maximum (CrM) 7.49 8.40 9.16 ms
ton,LL,E Maximum On Time, avg(Vcs ) = 0.9 V and Vctrl maximum (CrM) 11.4 12.5 13.6 ms
ton,HL,E Maximum On Time, avg(Vcs ) = 2.8 V and Vctrl maximum (CrM) 3.75 4.17 4.59 ms
ton,LL,F Maximum On Time, avg(Vcs ) = 0.9 V and Vctrl maximum (CrM) 11.4 12.5 13.6 ms
ton,HL,F Maximum On Time, avg(Vcs ) = 2.8 V and Vctrl maximum (CrM) 3.75 4.20 4.59 ms
Kton,LLHL tON @LL over tON @HL ratio (all tON versions) 3w/o
Specifying max tON,min means tON,min can go down to zero
ton,LL,min Minimum On Time, avg(Vcs ) = 0.9 V
(not tested, guaranteed by design)
300 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. The above specification gives the targeted values of the parameters. The final specification will be available once the complete circuit
characterization has been performed.
www.cnsemi.com
NCP1602
www.onsemi.com
7
Table 6. TYPICAL ELECTRICAL CHARACTERISTICS
(Conditions: VCC = 18 V, TJ from 40°C to +125°C, unless otherwise specified) (Note 3)
Symbol UnitMaxTypMinRating
ONTIME CONTROL (Options [*E*], [*B*], [*F*], [*C*] for maximum tON value)
ton,HL,min Minimum On Time, avg(Vcs ) = 2.8 V
(not tested, guaranteed by design)
200 ns
FEEDBACK OVER AND UNDERVOLTAGE PROTECTIONS (OVP and UVP)
RsoftOVP Ratio (Soft OVP Threshold, VFB rising) over VREF (or VREF2)
(guaranteed by design)
105 %
RsoftOVP(HYST) Ratio (Soft OVP Hysteresis) over VREF (or VREF2) (guaranteed by design) 1.87 %
RfastOVP Ratio (Fast OVP Threshold, VFB rising) over VREF (or VREF2)
(guaranteed by design)
107 %
RfastOVP(HYST) Ratio (Fast OVP Hysteresis) over VREF (or VREF2) (guaranteed by design) 4.0 %
VUVPH UVP Threshold, VFB increasing 555 612 670 mV
VUVPL UVP Threshold, VFB decreasing 252 303 357 mV
VUVP(HYST) UVP Hysteresis 273 307 342 mV
IB,FB FB pin Bias Current @ VFB = VOV P and VFB = VUVP 50 200 450 nA
BROWNOUT PROTECTION AND FEEDFORWARD (Vsns is an internal pin that replaces Vsense)
VBOH BrownOut Threshold Vmains increasing, VFB based
([C**] and [D**] versions)
754 819 894 mV
VBOL BrownOut Threshold, Vmains decreasing, avg(VCS) based
([C**] and [D**] versions)
659 737 801 mV
VBO(HYST) BrownOut Comparator Hysteresis ([C**] and [D**] versions) 75 100 mV
tBO(blank) BrownOut Blanking Time ([C**] and [D**] versions) 36 50 67 ms
IVCTRL(BO) VCTRL pin sink current during BO condition 20 30 42 mA
VHL Comparator Threshold for Line Range Detection, avg(VCS ) rising 1.718 1.801 1.882 V
VLL Comparator Threshold for Line Range Detection, avg(VCS ) falling 1.310 1.392 1.474 V
VHL(hyst) Comparator Hysteresis for Line Range Detection 75 400 mV
tHL(blank) Blanking Time for Line Range Detection 13 25 43 ms
THERMAL SHUTDOWN
TLIMIT Thermal Shutdown Threshold 150 °C
HTEMP Thermal Shutdown Hysteresis 50 °C
SECOND OVERVOLTAGE PROTECTION (OVP2)
VOVP2H,HL OVP2 Threshold, VCS rising, KCS = 138, @ VREF2 = 2.5 V 3.048 3.175 3.302 V
VOVP2L,HL OVP2 Threshold, VCS falling, KCS = 138, @ VREF2 = 2.5 V 2.969 3.093 3.217 V
VOVP2(HYST),HL OVP2 Comparator Hysteresis, KCS = 138, @ VREF2 = 2.5 V 50 100 mV
tLEB,OVP2 OVP2 Leading Edge Blanking Time, VCS rising (guaranteed by design) 1000 ns
tRST(OVP2) Reset Timer for OVP2 latch 400 800 1200 ms
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. The above specification gives the targeted values of the parameters. The final specification will be available once the complete circuit
characterization has been performed.
VCTRL I] ‘ W EH7 H H HHH HM J J -J EU W SLZETW CS/ZCD % VCC I] % \ T HH A t LLNE l wNaK l Y Y ’J I? DRV www.cnsemi.com
NCP1602
www.onsemi.com
8
Figure 2. NCP1602 Block Diagram
PFCOK
Q
S
R
OVLFLAG1
OFF
BONOK
STOP
STATICOVP
OVERSTRESS
OCP
FASTOVP
SECOND
OVP
OVP2
ZCD
DT
VREF,VCC
VREF
VREF,XXXX
VDD
THERMAL
SHUTDOWN
TSD
UVP
BONOK
OFF
STATICOVP
OFF
VREF FB
Transconductance
Error Amplifier
OVLFLAG1
UVLO
OVP2
VCC
Output
Buffer
Q
S
R
CLK
SKIPDEL
CLK & DT
MANAGMENT
CLK
DT
SKIP
Internal
Timing
Ramp
DRV
LLINE
tON
Processing
Circuitry
VCC
ZCD
VSNS
DRV
DEMAG
&
LINE SENSE
FAULT
MANAGMENT
DRV
CURRENT
SENSE
OVERSTRESS
OCP
VREF,OVS
VREF,OCP
VCTRL
MANAGMENT
VREGUL
STATICOVP
OFF
BONOK FB
MANAGMENT VREF,DRE
VREF,FAST_OVP
VREF,SOFT_OVP
VREF,UVP
OVP2
PFCOK
FASTOVP
SOFTOVP
UVP
DRE
VREF,LLINE
VREF,BONOK
LINE & BO
MANAGMENT
www onsem' com
NCP1602
www.onsemi.com
9
TYPICAL CHARACTERISTICS
Figure 3. StartUp Threshold, VCC Increasing
(VCC,on) vs. Junction Temperature
(versions [**C]&[**D])
Figure 4. StartUp Threshold, VCC Increasing
(VCC,on) vs. Junction Temperature
(versions [**A]&[**B])
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
1208060402004060
9.75
9.95
10.15
10.35
10.55
10.75
10.95
11.15
15.8
16.3
16.8
17.3
17.8
Figure 5. Minimum Operating Voltage, VCC
Falling (VCC,off) vs. Junction Temperature
Figure 6. Hysteresis (VCC,on – VCC,off) vs.
Junction Temperature (versions [**C]&[**D])
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
8.5
8.6
8.8
8.9
9.0
9.2
9.3
9.5
0.75
1.25
1.75
2.25
2.75
Figure 7. Hysteresis (VCC,on – VCC,off) vs.
Junction Temperature (versions [**A]&[**B])
TJ, JUNCTION TEMPERATURE (°C)
6
7
8
9
10
11
12
VCC(on) (V)
VCC(on) (V)
VCC(off) (V)
VCC(hyst) (V)
VCC(hyst) (V)
20 100 140 1208060402004060 20 100 140
1208060402004060 20 100 1401208060402004060 20 100 140
1208060402004060 20 100 140
8.7
9.1
9.4
Figure 8. DeadTime, Vctrl = 0.65 V w/
E Config (tDT,E,1) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
9.96
10.96
11.96
12.96
13.96
14.96
15.96
tDT,E,1 (ms)
1208060402004060 20 100 140
www onsem' com
NCP1602
www.onsemi.com
10
TYPICAL CHARACTERISTICS
Figure 9. DeadTime, Vctrl = 0.75 V w/
E Config (tDT,E,2) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
6.7
7.2
7.7
8.2
8.7
9.7
10.2
10.7
tDT,E,2 (ms)
1208060402004060 20 100 140
9.2
Figure 10. Vctrl Threshold CrM to DCM Mode
w/ E Config (Vctrl,th,E) vs. Junction
Temperature
TJ, JUNCTION TEMPERATURE (°C)
1.398
1.448
1.498
1.548
1.598
1.648
1.698
Vctrl,th,E (V)
1208060402004060 20 100 140
Figure 11. Vcrtl Pin SKIP Level, Vctrl Rising
(VSKIPH) vs. Junction Temperature
Figure 12. Vcrtl pin SKIP Level, Vctrl Falling
(VSKIPL) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
0.555
0.575
0.595
0.615
0.635
0.655
0.675
0.516
0.536
0.556
0.576
0.596
0.616
0.636
0.656
Figure 13. DRV Pin Level for VCC = VCC,off +
200 mV (10kW Resistor between DRV and
GND) (VDRV,low) vs. Junction Temperature
Figure 14. DRV Pin Level @ VCC = 30 V (RL =
33 kW & CL = 1 nF) (VDRV,high) vs. Junction
Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
8.0
8.5
9.0
9.5
10.0
11.0
11.5
12.0
10.0
10.5
11.0
11.5
12.0
13.0
13.5
14.0
VSKIPH (V)
VSKIPL (V)
VDRV,low (V)
VDRV,high (V)
1208060402004060 20 100 1401208060402004060 20 100 140
1208060402004060 20 100 140 1208060402004060 20 100 140
10.5 12.5
www onsem' com
NCP1602
www.onsemi.com
11
TYPICAL CHARACTERISTICS
Figure 15. Feedback Voltage Reference (VREF)
vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
1208060402004060
2.44
2.46
2.48
2.50
2.52
2.54
2.56
Figure 16. Error Amplifier Current Capability,
Sourcing (IEA1) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
15.6
16.6
17.6
18.6
20.6
21.6
22.6
23.6
Figure 17. Error Amplifier Current Capability,
Sinking (IEA2) vs. Junction Temperature
Figure 18. Error Amplifier Transconductance
(GEA) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
24
23
22
21
19
18
17
16
110
130
150
190
210
250
270
290
VREF (Vbg Post) (V)
IEA1 (mA)
IEA2 (mA)
GEA (mS)
20 100 140 1208060402004060 20 100 140
1208060402004060 20 100 140 1208060402004060 20 100 140
19.6
20
170
230
Figure 19. Watch Dog Timer Duration (tWDG)
vs. Junction Temperature
Figure 20. Watch Dog Timer Duration in
“OverStress” Situation (tWDG(OS)) vs. Junction
Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
80
130
180
230
280
400
500
600
700
900
1000
1100
1200
tWDG (ms)
tWDG(os) (ms)
1208060402004060 20 100 1401208060402004060 20 100 140
800
www onsem' com
NCP1602
www.onsemi.com
12
TYPICAL CHARACTERISTICS
Figure 21. Maximum On Time, avg(VCS) = 0.9 V
& Vctrl Maximum (CrM) & Low Line for
E Version (ton,LL,E) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
11.4
11.9
12.4
12.9
13.4
ton,LL(E) (ms)
1208060402004060 20 100 140
Figure 22. Maximum On Time, avg(VCS) = 2.8 V
& Vctrl Maximum (CrM) & High Line for
E Version (ton,HL,E) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
3.75
3.85
3.95
4.05
4.25
4.35
4.45
4.55
ton,HL(E) (ms)
1208060402004060 20 100 140
4.15
Figure 23. UVP Threshold, VFB Increasing
(VUVPH) vs. Junction Temperature
Figure 24. UVP Threshold, VFB Decreasing
(VUVPL) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
1208060402004060
555
575
595
615
635
655
200
220
260
280
320
340
380
400
Figure 25. UVP Threshold Hysteresis
(VUVPL(HYST)) vs. Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
200
220
260
280
300
340
380
400
VUVPH (mV)
VUVPL (mV)
VUVPL(HYST) (mV)
20 100 140 1208060402004060 20 100 140
1208060402004060 20 100 140
240
300
360
240
320
360
Figure 26. Comparator Threshold for Line
Range Detection, avg(VCS) Rising, (VHL) vs.
Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
1.718
1.738
1.758
1.778
1.818
1.838
1.858
1.878
VHL (V)
1208060402004060 20 100 140
1.798
www onsem' com
NCP1602
www.onsemi.com
13
TYPICAL CHARACTERISTICS
Figure 27. Comparator Threshold for Line
Range Detection, avg(VCS) Falling, (VLL) vs.
Junction Temperature
TJ, JUNCTION TEMPERATURE (°C)
1.31
1.33
1.35
1.37
1.39
1.43
1.45
1.47
VLL (V)
1208060402004060 20 100 140
1.41
Figure 28. Comparator Hysteresis for Line
Range Detection, (VHL(hyst)) vs. Junction
Temperature
TJ, JUNCTION TEMPERATURE (°C)
1208060402004060
0.075
0.125
0.175
0.225
0.325
0.375
0.425
0.475
VHLhys (V)
20 100 140
0.275
Detailed Operating Description Introduction NCPlo02 is designed to optimize the efficiency of your PFC stage throughout the load range. ln addition, it incorporates protection features for rugged operation. More generally, NCPlo02 is ideal in systems where cost—effectiveness, reliability, low stand—by power and high efficiency are key requirements: I Valley Synchronized Frequency Fold—back: NCPlo02 is designed to drive PFC boost stages in so—called Valley Synchronized Frequency Fold—back (vs F). In this mode, the circuit cl ‘cally operates in Critical conduction Mode (CrM) when le exceeds a programmable value. when the vs,r1 is below this preset level, NCPlooz linearly reduces the frequency down to about 33 kHz before reaching the SKIP threshold voltage (SKIP Mode versions [5”] and [D""]). VSFF maximizes the efficiency at both nominal and light load 1 particular ~tand—by lo -- s are reduced to a mi mum. Similarly to FCCrM controllers, an internal circuitry allows near—unity power factor even when the switching frequency is reduced. I SKIP Mode (Versions [B**] and [D**]): to further optimize the efficiency, the circuit skips cycles at low load current when Vdrl reaches the SKIP threshold voltage. Th' ' to avoid circuit operation when the power tra :fer i. particularly inefficient at the cost of current distortion. This SKIP function is not present on versions [A""] and [C"]). I Low Start—up Current and large Vcc range ([**A] versions): The start—up consumption of the circuit is minimized to allow the use of high—impedance start—up r . ors to pre—charge the Vcc capacitor. Also, the minimum value of the UVLO hysteresi (i V to avoid the need for large v65 capacitors and help : orten the start—up time without the need for too d pative start—up elements. The [MC] version is preferred in applications where the circuit ed by an external power source (from an auxiliary power supply or from a downstream converter). lts maximum start—up level (11.25 v) i, 'et low enough so that the circuit can be powered from a 12—v rail. After start—up, the high vgc maximum rating allows a large operating range from 9.5 v up to 30 v. I Fast Line / Load Transient Compensation (Dynamic Response Enhancer): Since PFC stages exhibit low loop bandwidth, abrupt changes in the load or input voltage (e.g. at start—up) m' under—shoot. This circuit limits p from the regulation level as follows. . NCPlo02 linearly decays the power deliverv to zero when the output voltage exceeds 105% of its desired cause excessive over or ble deviations level (soft OVP). If [h yft OVP is too smooth and the output continues to :e, the circuit immediately interrupts the power delivery when the output voltage is 107% above its desired level. s NCPlo02, dramatically speeds—up the regulation loop when the output voltage goes below 95.5% of its regulation level. Thi. unctioo is enabled only after the PFC stage hat 1 arted—up to allow normal soft—start operation to occur. I Safety Protections: Permanently monitoring the input and output voltages, the MOSFET current and the die temperature to protect the s ' em from p ' ble over—stress making the PFC stage extremely robust and reliable. In addition to the OVP protection, the following methods of protection are provided: s Maximum Current Lim' The circuit sen s the MOSFET current and turns off the power , witch if the set current limit is exceeded. In addition, the circuit enters a low duty—cycle operation mode whe the current reaches 150% of the current limit as a result of the inductor saturation or a short of the bypas diode. s Under—Voltage Protection: This circuit turns off when it detects that the output voltage i. below 12% of the voltage reference (typically). T _ eature protects the PFC stage if the ac line is too low or if there 1 a failure in the feedback network (e.g., bad connection). s Brown—Out Detection: The circuit detects low ac line conditions and stops operation thus protecting the PFC stage from excess ve stress. s Thermal Shutdown: An internal thermal circuitry disables the gate drive when the junction temperature exceeds 150°C (typically). The circuit resumes operation once the temperature drops below approximately 100°C (50°C hysteresi . 0 Output Stage Totem Pole: NCPlfillZ incorporat ' —o.5 A / +0.8 A gate driver to efficiently drive m :t T0220 or T0247 power MOSFETs. NCP1602 Operation Modes As mentioned, NCPlfiIlZ PFC controller implements Valley Synchronized Frequency Fold—back (VSFF) where s The circuit operates in cla ‘IC’dl Critical conduction Mode (CrM) when van. exceeds a programmable value mums. s When ch is below this whim}, the NCPlfiUZ linearly reduces the operating frequency down to about 33 kHz s when Vctrl reaches vsn1 minimum value or the var SKIP mode threshold, the system works in low frequency burst mode. www.cnsemi.eam
NCP1602
www.onsemi.com
14
Detailed Operating Description
Introduction
NCP1602 is designed to optimize the efficiency of your
PFC stage throughout the load range. In addition, it
incorporates protection features for rugged operation. More
generally, NCP1602 is ideal in systems where
costeffectiveness, reliability, low standby power and high
efficiency are key requirements:
Valley Synchronized Frequency Foldback:
NCP1602 is designed to drive PFC boost stages in
socalled Valley Synchronized Frequency Foldback
(VSFF). In this mode, the circuit classically operates in
Critical conduction Mode (CrM) when Vctrl exceeds a
programmable value. When the Vctrl is below this
preset level, NCP1602 linearly reduces the frequency
down to about 33 kHz before reaching the SKIP
threshold voltage (SKIP Mode versions [B**] and
[D**]). VSFF maximizes the efficiency at both nominal
and light load. In particular, standby losses are
reduced to a minimum. Similarly to FCCrM
controllers, an internal circuitry allows nearunity
power factor even when the switching frequency is
reduced.
SKIP Mode (Versions [B**] and [D**]):
to further optimize the efficiency, the circuit skips
cycles at low load current when Vctrl reaches the SKIP
threshold voltage. This is to avoid circuit operation
when the power transfer is particularly inefficient at the
cost of current distortion. This SKIP function is not
present on versions [A**] and [C**]).
Low Startup Current and large VCC range ([**A]
versions): The startup consumption of the circuit is
minimized to allow the use of highimpedance startup
resistors to precharge the VCC capacitor. Also, the
minimum value of the UVLO hysteresis is 6 V to avoid
the need for large VCC capacitors and help shorten the
startup time without the need for too dissipative
startup elements. The [**C] version is preferred in
applications where the circuit is fed by an external
power source (from an auxiliary power supply or from
a downstream converter). Its maximum startup level
(11.25 V) is set low enough so that the circuit can be
powered from a 12V rail. After startup, the high VCC
maximum rating allows a large operating range from
9.5 V up to 30 V.
Fast Line / Load Transient Compensation (Dynamic
Response Enhancer): Since PFC stages exhibit low
loop bandwidth, abrupt changes in the load or input
voltage (e.g. at startup) may cause excessive over or
undershoot. This circuit limits possible deviations
from the regulation level as follows:
NCP1602 linearly decays the power delivery to zero
when the output voltage exceeds 105% of its desired
level (soft OVP). If this soft OVP is too smooth and
the output continues to rise, the circuit immediately
interrupts the power delivery when the output
voltage is 107% above its desired level.
NCP1602, dramatically speedsup the regulation
loop when the output voltage goes below 95.5% of
its regulation level. This function is enabled only
after the PFC stage has startedup to allow normal
softstart operation to occur.
Safety Protections: Permanently monitoring the input
and output voltages, the MOSFET current and the die
temperature to protect the system from possible
overstress making the PFC stage extremely robust and
reliable. In addition to the OVP protection, the
following methods of protection are provided:
Maximum Current Limit: The circuit senses the
MOSFET current and turns off the power switch if
the set current limit is exceeded. In addition, the
circuit enters a low dutycycle operation mode when
the current reaches 150% of the current limit as a
result of the inductor saturation or a short of the
bypass diode.
UnderVoltage Protection: This circuit turns off
when it detects that the output voltage is below 12%
of the voltage reference (typically). This feature
protects the PFC stage if the ac line is too low or if
there is a failure in the feedback network (e.g., bad
connection).
BrownOut Detection: The circuit detects low ac
line conditions and stops operation thus protecting
the PFC stage from excessive stress.
Thermal Shutdown: An internal thermal circuitry
disables the gate drive when the junction
temperature exceeds 150°C (typically). The circuit
resumes operation once the temperature drops below
approximately 100°C (50°C hysteresis).
Output Stage Totem Pole: NCP1602 incorporates a
0.5 A / +0.8 A gate driver to efficiently drive most
TO220 or TO247 power MOSFETs.
NCP1602 Operation Modes
As mentioned, NCP1602 PFC controller implements a
Valley Synchronized Frequency Foldback (VSFF) where:
The circuit operates in classical Critical conduction
Mode (CrM) when Vctrl exceeds a programmable
value Vctrl,th,*.
When Vctrl is below this Vctrl,th,* , the NCP1602
linearly reduces the operating frequency down to
about 33 kHz
When Vctrl reaches Vcrtl minimum value or the Vctrl
SKIP mode threshold, the system works in low
frequency burst mode.
zmms wAchDoG am Gimme sENswe mm; mm ,1 ch man cszco BUFFER www onsemi
NCP1602
www.onsemi.com
15
High Current
No delay èCrM
Low Current
The next cycle is
delayed
Lower Current
Longer deadtime
Timer delay
Timer delay
High Current
No delay èCrM
Low Current
The next cycle is
delayed
Lower Current
Longer deadtime
Timer delay
Timer delay
Figure 29. Valley Switching Operation in CrM and DCM Modes
As illustrated in Figure 29, under high load conditions, the
boost stage is operating in CrM but as the load is reduced, the
controller enters controlled frequency discontinuous
operation.
To further reduce the losses, the MOSFET turns on is
stretched until its drainsource voltage is at its valley. The
end of the dead time is synchronized with the drainsource
ringing.
Valley Synchronized Frequency Foldback (VSFF)
a/ Valley Synchronized (VS)
DRV 200us
WATCHDOG
CS/ZCD ZCD TIMER
Zero Current Detection DeadTime (DT) Ramp for DT Control
Clock Generation
DRV
DRV
DRV
DT
CLK
Vcsint
Vctrl
ZCD
DEMAG
SENSING
CSZCD
BUFFER
DEAD TIME
GENERATOR
END OF DEMAG
SENSING
END OF DEAD TIME
SYNCHRONIZATION
DRV
DRV
VCTRL
Figure 30. Valley Synchronized Turnon Block Diagram
Valley Synchronized is the first half of the VSFF system.
Synchronizing the Turnon with the drain voltage valley
maximizes the efficiency at both nominal and light load
conditions. In particular, the standby losses are reduced to
a minimum. The synchronization of Power MOSFET
Turnon (rising edge of CLK signal) with drain voltage
valley is depicted on Figure 30. This method avoids system
stalls between valleys. Instead, the circuit acts so that the
PFC controller transitions from the n valley to (n+1) valley
or vice versa from the n valley to (n1) cleanly as illustrated
by the simulation results of Figure 31. When the Line
voltage and inductor current are very low, or when the
amplitude of the drain voltage gets too low (in the case of
long dead times), the turnon of the power MOSFET is no
longer synchronized with the drain valley but will start
exactly at the end of a programmed dead time looks to the
ZCD TIMER block.
If no demagnetization is sensed the power MOSFET will
be turnedon after a watchdog timing of 200ms.
W \ W N W www ooooooooo
NCP1602
www.onsemi.com
16
0
50
100
150
200
250
300
350
2.42
2.44
2.46
2.48
2. 5
2.52
2.54
2
4
6
8
10
/
385.69 385.695 385.7 385.705 385.71
0. 2
0
0. 2
0. 4
0. 6
0. 8
1
1. 2
1. 4
1. 6
1. 8
2
Inductor Current
(100 mA/div)
DRV
(2 V/div)
Ramp + Vffctl
(20mV/div)
Drain Source Voltage
(50 V/div)
Time (5 uSecs /div)
3rd Valley 4th Valley
VREF,DT
Figure 31. Clean Transition Without Hesitation Between Valleys
b/ Frequency Foldback (FF)
Frequency Foldback is the second half of the VSFF system.
When Vctrl falls below an optionprogrammable Vctrl,th,*
threshold, the NCP1602 enters DCM and linearly reduces
the operating frequency down to about 33 kHz by adding a
deadtime after the end of inductor demagnetization. The
end of the deadtime is synchronized with the valley in the
drain voltage, hence the name Valley Synchronized (VS).
The lower the Vctrl value, the longer the deadtime.
The Frequency Foldback (FF) system adjusts the ontime
versus tDT (see Figure 32) and the output power in order to
ensure that the instantaneous mains current is in phase with
the mains instantaneous voltage (creating a PF=1).
Ipeak ,max
Iind
CLK
DT
tON tDEMAG
0
Tsw
tDT
time
DRV
Figure 32. NCP1602 Clock, Dead Time and tON Waveforms
hold VSKIP- d whcnc (as dicmmd by NCP1602 Onit analyze boom slagc. Th each switching up when the M0 indud inducmr 5mm 11 umil i1 rc some cascs,‘ 1a. ‘ until the n One can show 2TL 5 me switching (h proportional to
NCP1602
www.onsemi.com
17
When the load is at its maximum (the maximum Vctrl
value and inductor peak current limitation is not triggering),
the controller runs in CrM mode and the frequency
(@V
in=V
in,max) has its minimum value. As we start
decreasing the output power, the Vctrl voltage decreases, the
switching frequency (@V
in=V
in,max) increases and the
controller stays in CrM mode until Vctrl reaches a threshold
voltage named Vctrl,th,*. From this point, continuing to
reduce the output power makes the controller to continue
increase the dead time (TDT) after the end of
demagnetization resulting in a DCM conduction mode and
a switching frequency decrease (Frequency Foldback).
When the output power is reduced and we enter DCM
mode, the switching frequency decreases down to a value
given by the following equation, which is valid down to
before entering SKIP mode. This minimum DCM frequency
value is dominated by the dead time value, tON plus tDEMAG
being negligible versus tDT that has reached is maximum
value tDT,max.
FSW, DCM, min +1
tDT,max )tON )tDEMAG [1
tDT,max
(eq. 1)
In order to have, depending on customer application, a
different limitation of the maximum switching frequency
(@Vin=Vin,max), as well as different Vctrl thresholds for
CrM to DCM boundary, different product versions are made
available (see Table 2).
CrMDCM and DCMCrM Transition Hysteresis
Hesitation of the system to transition between the modes
CrM and DCM may have a consequences on inductor
current shape and distort the mains current, resulting in a bad
PF value when the operating point is at the CrMDCM
boundary.
To avoid such undesired behavior, a 40mV hysteresis is
added on Vctrl threshold. The Vctrl threshold for transitioning
from CrM to DCM mode is named Vctrl,th,* (see Table 6) and
the Vctrl threshold for transitioning from DCM to CrM mode
is Vctrl,th,* + 40 mV.
NCP1602 Skip Mode (Active on Versions [B**] and
[D**], Disabled on Versions [A**] and [C**])
The circuit also skips cycles when Vctrl decreases towards
VSKIPL threshold. A comparator monitors the Vctrl voltage
and inhibits the drive when Vctrl is lower than the SKIP
Mode threshold VSKIPL. Switching resumes when Vctrl
exceeds VSKIPH threshold. The skip mode capability is
disabled whenever the PFC stage is not in nominal operation
(as dictated by the PFCOK signal see PFCOK Operation
section).
NCP1602 Ontime Modulation and VTON Processing
Circuit
Let’s analyze the ac line current absorbed by the PFC
boost stage. The initial inductor current at the beginning of
each switching cycle is always zero. The coil current ramps
up when the MOSFET is on. The slope is (Vin/L) where L is
the coil inductance. At the end of the ontime (t1), the
inductor starts to demagnetize. The inductor current ramps
down until it reaches zero. The duration of this phase is (t2).
In some cases, the system enters then the deadtime (t3) that
lasts until the next clock is generated.
One can show that the ac line current is given by:
Iin +Vin
t1ǒt1)t2Ǔ
2T L (eq. 2)
Where
T+t1)t2)t3(eq. 3)
is the switching period and V
in is the ac line rectified voltage.
In light of this equation, we immediately note that Iin is
proportional to V
in if [t1.(t1+t2)/T] is a constant.
Ipeak,max
Iind t1t2
0
T
t3
Vin
time
L1 D1
Q1
Vin Vout
Iind
Cbulk
Cin
DRV
Rsense
time
Figure 33. PFC Boost Converter and Inductor Current in DCM
NCP1602
www.onsemi.com
18
The NCP1602 operates in voltage mode. As portrayed by
Figure 33 & Figure 34, the MOSFET ontime t1 is set by a
dedicated circuitry monitoring Vctrl and deadtime tDT
ensuring [t1.(t1+t2)/T] is constant and as a result making Iin
proportional to V
in (PF=1)
Ontime t1 is also called ton and its maximum value ton,max
is obtained when Vctrl is at maximum level. The internal
circuitry makes ton,max at High Line condition (HLINE) to
be 3 times the ton,max at Low Line condition (LLINE)
(lowpass filtered internal CSpin voltage is compared to
VHL and VLL for deciding whether we are in HLINE or in
LLINE). Two other values of ton,max are offered as options.
The input current is then proportional to the input voltage.
Hence, the ac line current is properly shaped.
One can note that this analysis is also valid in the CrM
case. This condition is just a particular case of this
functioning where (t3=0), which leads to (t1+t2=T) and
(Vton=Vregul). That is why the NCP1602 automatically
adapts to the conditions and transitions from DCM and CrM
(and vice versa) without power factor degradation and
without discontinuity in the power delivery.
Cramp
Ich
Vton
PWM
Comparator
Turns off
MOSFET
Closed when
output low
Vton
Ramp Voltage
PWM output
Figure 34. PWM Circuit and Timing Diagram
NCP1602 Regulation Block and Output Voltage Control
A transconductance error amplifier (OTA) with access to
the inverting input and output is provided. It features a
typical transconductance gain of 200 mS and a maximum
current capability of ±20 mA. The output voltage of the PFC
stage is typically scaled down by a resistors divider and
monitored by the inverting input (pin FB). Bias current is
minimized (less than 500 nA) to allow the use of a high
impedance feedback network. However, it is high enough
so that the pin remains in low state if the pin is not connected.
The output of the error amplifier is brought to pin VCTRL
for external loop compensation. Typically a type2 network
is applied between pin VCTRL and ground, to set the
regulation bandwidth below about 20 Hz and to provide a
decent phase boost.
The swing of the error amplifier output is limited within
an accurate range:
It is forced above a voltage drop (VF) by some circuitry.
It is clamped not to exceed 4.0 V + the same VF voltage
drop.
The VF value is 0.5 V typically. The regulated output voltage
Vout uses a reference voltage VREF = 2.5 V
Given the low bandwidth of the regulation loop, abrupt
variations of the load, may result in excessive over or
undershoot. Overshoot is limited by the OverVoltage
Protection connected to FB pin ( Feedback).
NCP1602 embeds a “Dynamic Response Enhancer”
circuitry (DRE) that contains undershoots. An internal
comparator monitors the FB pin voltage (VFB) and when
VFB is lower than 95.5% of its nominal value, it connects a
200mA current source to speedup the charge of the
compensation network. Effectively this appears as a 10x
increase in the loop gain.
The circuit also detects overshoot and immediately
reduces the power delivery when the output voltage exceeds
105% of its desired level.
The error amplifier OTA and the OVP, UVP and DRE
comparators share the same input information. Based on the
typical value of their parameters and if (Vout,nom) is the
output voltage nominal value (e.g., 390 V), we can deduce:
www.0nsem iiii
NCP1602
www.onsemi.com
19
Output Regulation Level: Vout,nom
Output DRE Level: Vout,dre = 95.5% x Vout,nom
Output Soft OVP Level: Vout,sovp = 105% x Vout,nom
Output Fast OVP level: Vout,fovp = 107% x Vout,nom
Current Sense and Zero Current Detection
NCP1602 is designed to monitor the current flowing
through the power switch during Ontime for detecting over
current and overstress and to monitor the power MOSFET
drain voltage during demagnetization time and dead time in
order to generate the ZCD signal.
ZCD
CS/ZCD pin
Rcs1
Rcs2
Ccs
DRV
DRV
OCP
BLANKING
OVERSTRESS
OCP
VSNS
DRAIN
SOURCE
VOCP,REF
Vcsint
VOVS,REF
DRV
OVS
BLANKING
Vcc
CSZCD
BUFFER
DRV
DEMAG
& LINE SENSE
OVERSTRESS
TIMER
Figure 35. Current Sense, Zero Current Detection Blocks and Vin Sense
Current sense, zero current detection and Vin sense are
using the CS/ZCD pin voltage as depicted in the electrical
schematic of Figure 35.
Current Sense
The power MOSFET current I is sensed during the TON
phase by the resistor Rsense inserted between the MOSFET
source and ground (see Figure 36). During TON phase Rcs1
and Rcs2 are almost in parallel and the signal Rsense.I is equal
to the voltage on pin CS.
I
Rcs1
Rcs2
Ccs
Rsense
D
S
CS
Rdson
Rcs1
Rcs2
Ccs
Rsense
D,S CS
I
Figure 36. Current Sensing during the TON Phase
www onsem' com
NCP1602
www.onsemi.com
20
During the Ontime and after a 200ns blanking time, an
OCP (Over Current Protection) signal is generated by an
OCP comparator, comparing (VCS = VCS2) to a 500mV
internal reference.
When RsenseIds_max = VCS = VCS2 = 500 mV we get:
Ids_max +Vocp
Rsense
(eq. 4)
When VCS exceeds the 500mV internal reference
threshold, the OCP signal turns high to reset the PWM latch
and forces the driver low. The 200ns blanking time
prevents the OCP comparator from tripping because of the
switching spikes that occur when the MOSFET turns on.
Zero Current Detection
The CS pin is also designed to receive, during tDEMAG and
tDT, a scaled down (divided by 138) power MOSFET drain
voltage that will be used for Zero Current Detection. It may
happen that the MOSFET turns on while a huge current
flows through the inductor. As an example such a situation
can occur at startup when large inrush currents charge the
bulk capacitor to the line peak voltage. Traditionally, a
bypass diode is generally placed between the input and
output highvoltage rails to divert this inrush current. If this
diode is accidently shorted, the demagnetization will be
impossible and cycle after cycle the inductor current will
increase so the MOSFET will also see a high current when
it turns on. In both cases, the current can be large enough to
trigger the OverStress (OVS) comparator. In this case, the
“OverStress” signal goes high and disables the driver for an
800ms delay. This long delay leads to a very low dutyratio
operation in case of “OverStress” fault in order to limit the
risk of overheating.
When no signal is received that triggers the ZCD
comparator to indicate the end of inductor demagnetization,
an internal 200ms watchdog timer initiates the next drive
pulse. At the end of this delay, the circuit senses the CS/ZCD
pin impedance to detect a possible grounding of this pin and
prevent operation.
BrownOut Detection (Versions [C**] and [D**])
For an application w/o Vaux (using the Drain) and using
Brownout options ([C**] and [D**]) the Brownout
feature will use the High and Low Brownout levels.
Brownout options ([C**] and [D**]) must not be used on
an application using Vaux as these options are not designed
to work in this case.
By default, the Brownout flag is set High (BONOK=1),
meaning that V
in,sensed thru CSZCD pin and Vsns (Vsns is
a lowpass filtered scaled down Vin) internal signal (see
Figure 1), when higher than internal reference voltage
VBOH will set the brownout flag to zero (BONOK=0) and
allow the controller to start. After BONOK is set to zero, and
switching activity starts, the Vin continues to be sensed thru
CSZCD pin and when Vsns falls under Brownout internal
reference voltage VBOL for 50 ms, BONOK flag will be set
to 1. After BONOK flag will be set to 1, drive is not disabled,
instead, a 30mA current source is applied to VCTRL pin to
gradually reduce Vctrl. As a result, the circuit only stops
pulsing when the STATICOVP function is activated (that is
when Vctrl reaches the SKIP detection threshold). At that
moment, the circuit stops switching. This method limits any
risk of false triggering.
For an application w/ Vaux (not using the Drain),
Brownout options ([C**] and [D**]) are not be allowed
and the UVP will act like a brownin. The reason is that
before controller starts switching, the Vout voltage is equal
to Vmains,rms and sensed by FB pin and compared to UVP
high internal reference voltage VUVPH.
The input of the PFC stage has some impedance that leads
to some sag of the input voltage when the input current is
large. If the PFC stage suddenly stops while a high current
is drawn from the mains, the abrupt decay of the current may
make the input voltage rise and the circuit detect a correct
line level. Instead, the gradual decrease of Vcontrol avoids a
line current discontinuity and limits the risk of false
triggering.
Vsns internal voltage is also used to sense the line for
feedforward. A similar method is used:
The Vsns internal pin voltage is compared to a 1.801V
reference.
If Vsns exceeds 1.801V, the circuit detects a highline
condition and the loop gain is divided by three (the
internal PWM ramp slope is three times steeper)
Once this occurs, if Vsns remains below 1.392 V for
25 ms, the circuit detects a lowline situation (500mV
hysteresis).
At startup, the circuit is in Highline state (“LLINE” Low”)
and then Vsns will be used to determine the HighLine or
LowLine state.
The line range detection circuit allows more optimal loop
gain control for universal (wide input mains) applications.
(IS/ZED csm _. 4. 1‘ um. mar 25 m5 .— . EONJK Timer SOms Bmwn—OIII Fault M www onsem' com
NCP1602
www.onsemi.com
21
VREF,LLINE
VREF,BONOK
CSint VSNS
1.801 V if LLINE=1
1.392 V otherwise
0. 819 V if BONOK=1
0. 737 V otherwise
CSZCD
BUFFER
DEMAG
&
LINE SENSE
DRV
Figure 37. Input Line Sense Monitoring
Thermal ShutDown (TSD)
An internal thermal circuitry disables the circuit gate drive
and keeps the power switch off when the junction
temperature exceeds 150°C. The output stage is then
enabled once the temperature drops below about 100°C
(50°C hysteresis).
The temperature shutdown remains active as long as the
circuit is not reset, that is, as long as VCC is higher than a reset
threshold.
Output Drive Section
The output stage contains a totem pole optimized to
minimize the cross conduction current during high
frequency operation. Its high current capability (500 mA /
+800 mA) allows it to effectively drive high gate charge
power MOSFET.
Second OverVoltage Protection
On top of the existing overvoltage protection, a second
and redundant overvoltage protection named OVP2 has
been added. This overvoltage protection, senses, during
tDEMAG the value of V
out, thru the RCS1, RCS2 divider bridge
connected to the pin CS and compares it to an OVP2 voltage
reference VREF,OVP2. Because it is not possible to adjust the
VREF,OVP2 reference to Rfb1& Rfb2 that programs the V
out
value, it has been decided to set VREF,OVP2 and RCS1, RCS2
in order to get OVP2 triggering for Vout voltages much
higher than for OVP condition (e.g. OVP2 goes high when
Vout goes higher than 438 V)
For Vout = 438 V for OVP2 and given a KCS value equal
to 1/138 (KCS =R
CS2 /(R
CS1 +R
CS2), this gives
VREF,OVP2 = 3.175 V for the threshold voltage to which is
compared to the CS voltage during toff. When VCS goes
above VREF,OVP2 threshold of the OVP2 comparator
(100 mV hysteresis), and after a 1ms leading edge blanking
time, the OVP2 flag is latched and will stop the switching by
resetting the main PWM latch. The OVP2 latch is reset each
800 ms.
OFF Mode
As previously mentioned, the circuit turns off when one
of the following faults is detected:
Incorrect feeding of the circuit (“UVLO” high when
VCC <VCC(off), VCC(off) equating 9 V typically).
Excessive die temperature detected by the thermal
shutdown
UnderVoltage Protection
BrownOut Fault and STATICOVP (see Figure 2)
Generally speaking, the circuit turns off when the
conditions are not proper for desired operation. In this mode,
the controller stops operating. The major part of the circuit
sleeps and its consumption is minimized.
More specifically, when the circuit is in OFF state:
The drive output is kept low
All the blocks are off except:
The UVLO circuitry that keeps monitoring the VCC
voltage and controlling the startup current source
accordingly.
The TSD (thermal shutdown)
The UnderVoltage Protection (“UVP”)
The brownout circuitry
Vctrl is grounded so that when the fault is removed, the
device startsup under the soft start mode.
The internal “PFCOK” signal is grounded.
The output of the “Vton processing block” is grounded
www onsem' com
NCP1602
www.onsemi.com
22
Failure Detection
When manufacturing a power supply, elements can be
accidentally shorted or improperly soldered. Such failures
can also happen to occur later on because of the components
fatigue or excessive stress, soldering defaults or external
interactions. In particular, adjacent pins of controllers can be
shorted; a pin can be grounded or badly connected. Such
open/short situations are generally required not to cause fire,
smoke nor big noise. NCP1602 integrate functions that ease
meet this requirement. Among them, we can list:
Floating feedback pin
A special internal circuitry detects the floating feedback
pin and stops the operation of the IC.
Fault of the GND connection
If the GND pin is not connected, internal circuitry
detects it and if such a fault is detected for 200 ms, the
circuit stops operating.
Detection the CS/ZCD pin improper connection
If the CS/ZCD pin is floating or shorted to GND it is
detected by internal circuitry and the circuit stops
operating.
Boost or bypass diode short
The controller addresses the short situations of the
boost and bypass diodes (a bypass diode is generally
placed between the input and output highvoltage rails
to divert this inrush current). Practically, the overstress
protection is implemented to detect such conditions and
forces a low dutycycle operation until the fault is gone.
Refer to application note ANDxxxx for more details.
RECO SOLDERIN JF TDDD Tummj ‘Fov addinona‘ Infovmahcn on detai‘s‘ p‘ease download m Mounllng Techniques Rafe u a e lvademavks m Semmcw Cnmpnnems In J w .0 3 mm .5 mm m wwwunsermcum g Faker“ Mavkmggd!
NCP1602
www.onsemi.com
23
PACKAGE DIMENSIONS
TSOP6
CASE 318G02
ISSUE V
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 13:
PIN 1. GATE 1
2. SOURCE 2
3. GATE 2
4. DRAIN 2
5. SOURCE 1
6. DRAIN 1
RECOMMENDED
0.60
6X
3.20 0.95
6X
0.95
PITCH
DIMENSIONS: MILLIMETERS
23
456
D
1
e
b
E1
A1
A
0.05
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH. MINIMUM
LEAD THICKNESS IS THE MINIMUM THICKNESS OF BASE MATERIAL.
4. DIMENSIONS D AND E1 DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS. MOLD FLASH, PROTRUSIONS, OR
GATE BURRS SHALL NOT EXCEED 0.15 PER SIDE. DIMENSIONS D
AND E1 ARE DETERMINED AT DATUM H.
5. PIN ONE INDICATOR MUST BE LOCATED IN THE INDICATED ZONE.
c
DIM
A
MIN NOM MAX
MILLIMETERS
0.90 1.00 1.10
A1 0.01 0.06 0.10
b0.25 0.38 0.50
c0.10 0.18 0.26
D2.90 3.00 3.10
E2.50 2.75 3.00
e0.85 0.95 1.05
L0.20 0.40 0.60
0.25 BSC
L2
0°10°
1.30 1.50 1.70
E1
E
NOTE 5
L
C
M
H
L2
SEATING
PLANE
GAUGE
PLANE
DETAIL Z
DETAIL Z M
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
NCP1602/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative