Datenblatt für 600599, 600600, 100314 von Avery Dennison RFID

A AVERY DENNISON FiFID International +1-770-965-0807
© 2015 Avery Dennison Corp. All rights reserved. 170 Monarch Lane, Miamisburg, OH 45342, USA
UHF RFID Inlays
AD-321r6
Dimensions
41.1 x 16 mm
Operating Frequency
Global (860 960 MHz)
RF Protocol
ISO-18000-6C, EPC Class 1, Gen 2
Chip
Impinj Monza R6
EPC Memory
96 bit
TID Memory
48-bit unique serialized TID number
Common Applications
Apparel and Retail
PART NUMBER
RF600599
RF600600
Format
Dry Inlay
Wet Inlay
Antenna dimensions
(CDxMD)
1.63 x 0.63 in
(41.4 x 16 mm)
1.63 x 0.63 in
(41.4 x 16 mm)
Die-cut dimensions
N/A
1.755 x 0.755 in
(44.6 x 19.17 mm)
Inlay substrate material
White PET
White PET
Inlay-to-liner adhesive
N/A
S-490 (FASSON)
Liner material
N/A
1.5M Clear PET
Face Sheet
N/A
White PET
Standard pitch
1.0 in (25.4 mm)
1.0 in (25.4 mm)
Standard web width
2 in (50.8 mm)
2.0 in (50.8 mm)
Total thickness over chip
9-10 mils (229-254 microns)
10-12 mils (254-305
microns)
Operating temperature
-40 to 185F (-40 to 85C)
-40 to 185F (-40 to 85C)
RoHS
EU Directive 2011/65/EU
Compliant
EU Directive 2011/65/EU
Compliant
Quality assurance
100% read tested with-of-
tolerance inlay marked
100% read tested with-of-
tolerance inlay marked
Un-wind direction
Inlay-side Out
PS Inlay-side Out
Core size with adaptor insert
3 in (76.2 mm)
3 in (76.2mm)
Maximum roll outer diameter
(not to exceed)
17 in (431.8 mm)
13 in (330.2mm)
Average # of units per roll
40,000 good +/- 10%
20,000 good +/- 10%
Rev
00
00
Care and handling: RFID inlays are sensitive to ESD. Observe standard practices to keep environmental static charge to a
minimum.
Applications: This product should be tested by the customer/ user thoroughly under end use conditions to ensure
the product meets the particular requirements. Avery Dennison does not represent that this product is fit for any
particular purpose or use.
Warranty: Please refer to Avery Dennison RFID standard terms and conditions. The information contained herein
is believed to be reliable but Avery Dennison makes no representation concerning the accuracy or correctness of
the data.
Product changes: Avery Dennison reserves the right to modify, change, supplement or discontinue
product offerings at any time without notice.
Trademark statement: Avery Dennison, S490 and Fasson are trademarks of Avery Dennison Corporation.
For the most recent information on Avery Dennison products, visit www.rfid.averydennison.com.
Toll free US 866-903- RFID (7343) / rfid.info@averydennison.com
International +1-770-965-0807