Datenblatt für TSSF212 Series von Sensata Technologies, Inc.

a TN 102‘: 47 1? 4505 3 1000 ‘ Close Level 23mm ,7 mun—”m open LeveI 33mm wmh- SWIM («mem 1/2"NPT Tapev Threa
www.cynergy3.com
© 2015 Cynergy3 Components, All Rights Reserved. Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.
ISO
9001
CERTIFIED
TSSF212 Series
1/2” External Mount with Temperature SensingNPT
Cynergy3 Components Ltd.
7 Cobham Road
Ferndown Industrial Estate
Wimborne, Dorset 21 7BH PE
TSSF212 2015
Telephone +44 (0) 1202 897969
Email:sales@cynergy3.com
Custom versions can be made for particular applications. Please contact Cynergy3 with your requirements.
Compact design with temperature sensing
1/2” thread for external mountNPT
Technical Specification
Mounting Style External
Mounting Thread 1/2"NPT
Float & Stem Material 316 & 304SS SS
Maximum Temperature -20ºC to 120ºC
Maximum Pressure 10 bar
Float 0.7SG
Minimum Fluid 0.8SG
Electrical Specification 25W (Y Code) 100W (H Code)
Contact Form N/O (N/C) N/O (N/C)
Switching Power Max VA 25 100
Switching Voltage Max VAC 240 300
Switching Voltage Max VDC 120 300
Switching Current Max A 0.6 1
Thermistor Specification
Nominal Temperature Resistance 10k Ohm at 25ºC
Resistance Tolerance +/- 1% (25ºC) to +/- 4.3% (120ºC)
Operating Temperature Range -20ºC to +120ºC
Temperature Sensing Accuracy +/-0.2ºC (0ºC to +70ºC)
Beta Value 3892K (0/50ºC)
Response Time <1 sec
Dissipation Constant 0.75mW/K
Standard Parts Max Power Leadouts OutputTemperature
TSSF VA XLPE AWG SPNO212H100 -20ºC to + 120ºC 100 100cm 22 + Temp
TSSF VA XLPE AWG SPNO212Y100 -20ºC to + 120ºC 25 100cm 22 + Temp
The 212 series is a compact externalTSSF
fitting device, via 1/2” thread, with aNPT
high specification thermistor so capable of
sensing both liquid level and temperature.
The device does not require access to the
inside of the tank.
Application of the product is typically used
in the pharmaceutical industry, food and
beverage and dairies industry, as well as
biofuel industry.
They are manufactured in stainless steel,
to suit most commonly used liquids.
The switch action may be reversed by
rotating the device through 180º.
,
25 & 100 versionsVA VA
Float material 316, stem material 304SS SS
N/O or N/C switching action
Temperature measurement from -20 C to +120 C
ºº
Mechanical Dimensions
White - Switch (100W version)
Black - Switch (25W version)