Datenblatt für RPA30-AW Series von Recom Power

Features
Regulated
Converter
4:1 wide input voltage range
1.6kVDC Isolation
UL, IEC/EN60950 and EN50155 certified
Efficiency up to 89%
OVP, OCP & OTP
+105°C max. case temperature
Description
The RPA30-AW series are high power density, wide input voltage range 30W DC/DC converters in
an industry standard 1”x1” case size. Despite their small size, the RPA30-AW converters are fully
specified devices with output currents up to 7.5Amps, up to 89% efficiency, no minimum load, 1600VDC
isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against
over-temperature, short circuits, overcurrent and overvoltage and the single output version
offers a ±10% trim range. A heatsink option is available to extend the operating temperature range.
The converters are UL and EN50155 certified and will find many uses in railway and industrial
applications where board space is at a premium.
RPA30-AW
DC/DC Converter
www.recom-power.com REV.: 7/2020 PD-1
30 Watt
1“ x 1“
Single & Dual
Output
E224736
UL60950-1 certified
IEC/EN60950-1 certified
EN50155 certified
CB report
Y
E
A
R
w
a
r
r
a
n
t
y
3
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
RoHS
2
2
+
+
compliant
compliant
10 from 10
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
Selection Guide
Part Number Input Output Output Input (1) Efficiency
(1) Max. Capacitive
Voltage Range Voltage Current Current typ. Load
[VDC] [VDC] [mA] [mA] [%] [µF]
RPA30-243.3SAW (2,3) 9-36 3.3 7500 1172 88 10000
RPA30-2405SAW (2,3) 9-36 5 6000 1404 89 10000
RPA30-2412SAW (2,3) 9-36 12 2500 1420 88 1000
RPA30-2415SAW (2,3) 9-36 15 2000 1420 88 1000
RPA30-2412DAW (2,3) 9-36 ±12 ±1250 1420 88 ±1000
RPA30-2415DAW (2,3) 9-36 ±15 ±1000 1420 88 ±680
Ordering Examples
RPA30-243.3SAW = 24V input, 3.3V output, single, no CTRL pin
RPA30-2405SAW/P = 24V input, 5V output, single, positive CTRL function
RPA30-2415SAW-HC = 24V input, 15V output, single, no CTRL pin, glued Heat-sink
RPA30-2415DAW/N-HC = 24V input, 15V output, dual, negative CTRL function, glued Heat-sink
Model Numbering
nom. Input Voltage
nom. Output Voltage
Single or Dual
RPA30-__ __ _AW/_ _
Notes:
Note2: no suffix for standard part without CTRL pin, trim pin fitted
add suffix “P” for positive CTRL function (1=ON, 0=OFF), trim pin fitted
add suffix “N” for negative CTRL function (0=ON, 1=OFF), trim pin fitted
trim pin is only available for single outputs
Note3: add suffix “-HC” for glued Heat-sink (compatible with all other suffixes)
Notes:
Note1: Tested at nominal Vin, full load and at +25°C ambient
“Package (3)
“CTRL Logic (2)
www.recom-power.com REV.: 7/2020 PD-2
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter Pi-Type
Input Voltage Range nom. Vin= 24VDC 9VDC 24VDC 36VDC
Input Surge Voltage 100ms max. 50VDC
Under Voltage Lockout (UVLO) DC-DC ON
DC-DC OFF
8VDC
7VDC
8.5VDC
7.5VDC
9VDC
8VDC
Quiescent Current 20mA 55mA
Output Voltage Trimming refer to “OUTPUT VOLTAGE TRIMMING” -10% +10%
Minimum Load 0%
Start-up time Power up
CTRL ON/OFF 8ms 16ms
ON/OFF CTRL
Positive Logic DC-DC ON
DC-DC OFF
Open or 2.4VDC < VCTRL < 10VDC
Short or 0VDC < VCTRL< 0.8VDC
Negative Logic DC-DC ON
DC-DC OFF
Short or 0VDC < VCTRL < 0.8VDC
Open or 2.4VDC < VCTRL < 10VDC
Input current of CTRL pin 6mA
Internal Operating Frequency 550kHz
Ripple and Noise 20MHz BW, 10µF tantalum capacitor and 1µF ceramic capacitor 50mVp-p
continued on next page
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
1
1
0.5
2
2
1.5
3
3
2.5
4
3.5
4.5
5
5.5
456
9Vin
24Vin
36Vin
RPA30-2405SAW
RPA30-243.3SAW
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
1.5
1
0.5
3
2
1.5
4.5
3
2.5
4
3.5
4.5
5
5.5
6
6 7.5
9Vin
24Vin
36Vin
Efficiency vs. Output Current
Efficiency vs. Output Current
Power Dissipation vs. Output Current
Power Dissipation vs. Output Current
continued on nexk page
www.recom-power.com REV.: 7/2020 PD-3
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
continued on next page
9Vin
24Vin
36Vin
Output Current [A]
Power Dissipation
0
01.510.5
1
0.5
2
2
1.5
3
2.5
4
3.5
4.5
5
5.5
2.5
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100
0
10
20
30
40
50
60
70
80
90
100
20 40 60 80 10030 50 70 90
RPA30-2412SAW
RPA30-2415SAW
RPA30-2412DAW
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
0.4
1
0.5
0.8
2
1.5
1.2
3
2.5
4
3.5
4.5
5
5.5
1.6 2
9Vin
24Vin
36Vin
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
0.25
1
0.5
0.5
2
1.5
0.75
3
2.5
4
3.5
4.5
5
5.5
1 1.25
9Vin
24Vin
36Vin
Efficiency vs. Output Current
Efficiency vs. Output Current
Efficiency vs. Output Current
Power Dissipation vs. Output Current
Power Dissipation vs. Output Current
Power Dissipation vs. Output Current
3:11
www.recom-power.com REV.: 7/2020 PD-4
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
OUTPUT VOLTAGE TRIMMING
continued on next page
RPA30-2405SAW
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 5.05 5.10 5.15 5.20 5.25 5.30 5.35 5.40 5.45 5.50 [VDC]
RU = 604 243 147 95.3 68.1 39.2 34.8 22.1 15 8.06 [kΩ]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 4.95 4.90 4.85 4.80 4.75 4.70 4.65 4.60 4.55 4.50 [VDC]
RD = 604 287 169 124 105 78.7 54.9 39.2 15 0.5 [kΩ]
RPA30-2412SAW
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 12.12 12.24 12.36 12.48 12.6 12.72 12.84 12.96 13.08 13.20 [VDC]
RU = 604 267 162 105 75 499 40.2 24.9 18.2 10 [kΩ]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 11.88 11.76 11.64 11.52 11.40 11.28 11.16 11.04 10.92 10.80 [VDC]
RD = 750 309 200 124 90.9 64.9 45.3 32.4 20 12.1 [kΩ]
RPA30-243.3SAW
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 3.33 3.36 3.39 3.43 3.46 3.49 3.53 3.56 3.59 3.63 [VDC]
RU = 402 169 100 75 47.5 34.8 26.1 17.8 12.1 8.06 [kΩ]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 3.27 3.23 3.20 3.17 3.14 3.10 3.07 3.04 3.0 2.97 [VDC]
RD = 402 191 113 75 52.3 39.2 26.7 20 12.1 8.06 [kΩ]
Output Voltage Trimming
RPA30-AW converters offer the feature of trimming the output voltage over a certain range around the nominal value by using external trim
resistors. The values for trim resistors shown in trim tables below are according to standard E96 values; therefore, the specified voltage may
slightly vary.
Efficiency vs. Output Current
9Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
100 20 40 60 80 10030 50 70 90
0
10
20
30
40
50
60
70
80
90
100
Power Dissipation
Output Current [A]
0
0
0.2
2.0
1.2
0.4
0.4
2.8
0.6
3.6
4.4
5.2
0.8 1
9Vin
24Vin
36Vin
RPA30-2415DAW Power Dissipation vs. Output Current
RU
-Vout
Trim
RD
Trim
+Vout
Trim down
Trim up
www.recom-power.com REV.: 7/2020 PD-5
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
PROTECTION
Parameter Condition Value
Short Circuit Protection (SCP) below 100mΩcontinuous, auto recovery
Over Voltage Protection (OVP) 115%-150% Output Voltage, Hiccup, auto recovery
Over Current Protection (OCP) 110%-160% Output Current, Hiccup
Over Temperature Protection (OTP) +115°C ±5°C
Isolation Voltage (4) I/P to O/P tested for 1 minute 1.6kVDC
Isolation Resistance 10MΩ min.
Isolation Capacitance 1100pF typ.
Insulation Grade basic
REGULATION
Parameter
Condition
Value
Output Accuracy ±2.0% max.
Line Regulation low line to high line, full load single
dual
±0.2% max.
±0.5% max.
Load Regulation
3.3Vout
5Vout
12Vout, 15Vout
±12Vout, ±15Vout
±0.3%
±0.2%
±0.1%
±1.0%
Cross Regulation asymmetrical 25%<>100% load ±3.0% max.
Transient Response 50-75%, full load, 0.1A/µs ±3.0% Vout typ.
25% load step change 250µs typ.
RPA30-2415SAW
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 15.15 15.30 15.45 15.60 15.75 15.90 16.05 16.20 16.35 16.50 [VDC]
RU = 1000 243 200 130 90.9 61.9 40.2 30.1 24.9 10 [kΩ]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 14.85 14.70 14.55 14.40 14.25 14.10 13.95 13.80 13.65 13.50 [VDC]
RD = 1000 348 210 140 95.3 68.1 45.3 30.1 18.2 8.06 [kΩ]
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range (6) refer to ”Thermal Calculation”
Maximum Case Temperature +105°C
Temperature Coefficient 0.02%/K
Thermal Impedance refer to ”Table 1: Thermal Impedance”
Operating Altitude 2000m
Operating Humidity non-condensing 95% RH
Shock 5G, 30ms, 6 times along X,Y and Z axis
Vibration 10-500Hz, 2.4G, 30mins along X,Y and Z axis
MTBF according to Telcordia SR332 3 +25°C 5888 x 103 hours
continued on next page
Notes:
Note4: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note5: Refer to local safety regulations if input over-current protection is also required. Recommended fuse: 4A slow blow type
REEDM
www.recom-power.com REV.: 7/2020 PD-6
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
Ambient Temperature [°C] Ambient Temperature [°C]
-40 20 40 60 80 100 110
100
90
80
70
60
50
40
30
20
10
0
Output Power [%]
Ambient Temperature [°C]
Nature Convection (0.1m/s)
0.2m/s
0.5m/s
1.0m/s
1.5m/s
2.0m/s
83.7
-40 20 40 60 80 100 110
100
90
80
70
60
50
40
30
20
10
0
Output Power [%]
Ambient Temperature [°C]
Nature Convection (0.1m/s)
0.2m/s
0.5m/s
1.0m/s
1.5m/s
2.0m/s
85.9
RPA30-2405SAW RPA30-2405SAW-HC
Thermal Calculation
Table 1: Thermal Impedance
without Heatsink with Heatsink
airflow
[m/s]
Rth without PCB
[K/W]
Rth with PCB (6)
[K/W]
Rth without PCB
[K/W]
Rth with PCB (6)
[K/W]
0.1 17.8 12.5 16.0 11.3
0.2 16.0 11.2 14.4 10.1
0.5 14.0 9.7 12.6 8.7
1.0 10.0 7.1 9.0 6.4
1.5 8.3 5.8 7.5 5.2
2.0 6.3 4.4 5.7 4.0
Iout = 50%
Rth = 9.7K/W
PDISS = 2.2W
TCASEmax = 105°C
Iout = 50%
Rth = 8.7K/W
PDISS = 2.2W
TCASEmax = 105°C
choose your model:
RPA30-2405SAW (with PCB (6) )
• Load conditions in application (e.g. 50%)
Airflow conditions in application (e.g. 0.5m/s)
• use Rth from Table1 (9.7K/W)
Calculation:
choose your model:
RPA30-2405SAW-HC (with PCB (6) )
• Load conditions in application (e.g. 50%)
Airflow conditions in application (e.g. 0.5m/s)
• use Rth from Table1 (8.7K/W)
Calculation:
TAMBmax = TCASEmax - TOVER = 105°C - 21.3°C = 83.7°C TAMBmax = TCASEmax - TOVER = 105°C - 19.1°C = 85.9°C
TOVER = Rth x PDis = 9.7K/W x 2.2W = 21.3°C TOVER = Rth x PDis = 8.7K/W x 2.2W = 19.1°C
Notes:
Note6:Test PCB: 160x100mm 105µm (Eurocard), double layer
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment - General Requirements for Safety E224736-A39 + A40 UL60950-1, 2nd Edition, 2014
Information Technology Equipment - General Requirements for Safety
(CB Scheme) E224736-A39-CB + A40-CB
IEC60950-1:2005, 2nd Edition + A2:2013
Information Technology Equipment - General Requirements for Safety EN60950-1:2006 + A2:2013
Railway applications – Electronic equipment used on rolling stock 15100175 001, 15100176 001 EN50155:2007, Clause 5.4 and 5.5
EAC RU-AT.49.09571
TP TC 004/2011
RoHS 2
continued on next page
www.recom-power.com REV.: 7/2020 PD-7
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
DIMENSIONS and PHYSICAL CHARACTERISTICS
Parameter
Type
Value
Material
case
baseplate
potting
al alloy, anodize black
non-conductive FR4
silicone (UL94 V-0)
Dimensions (LxWxH) without Heat-sink
with Heat-sink
25.4 x 25.4 x 10.2mm
25.4 x 25.4 x 16.8mm
Weight without Heat-sink
with Heat-sink
17g typ.
21g typ.
continued next page
-Vout
+Vout
-Vin
+Vin
C
1
+V
out
+V
in
-V
out
-V
in
F1
L
1
D1
(7)
EMC Compliance
Condition
Standard / Criterion
Electromagnetic compatibility of multimedia equipment - Emission requirements with external filter
(see filter suggestion below) EN55032, Class A
Railway applications - Electromagnetic compatibility
Part 3-2: Rolling stock - Apparatus EN50121-3-2:2015
Specification for radio disturbance and immunity measuring apparatus and
methods Part 2-1: Methods of measurement of disturbances and immunity – Con-
ducted disturbance measurements
EN55016-2-1:2009
Specification for radio disturbance and immunity measuring apparatus and
methods Part 2-3: Methods of measurement of disturbances and immunity –
Radiated disturbance measurements
EN55016-2-3:2010
ESD Electrostatic discharge immunity test Air ±8kV, Contact ±6kV EN61000-4-2:2009, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test
20V/m, 80-1000MHz
10V/m, 1.4-2.0GHz
5V/m, 2.0-2.7GHz
3V/m, 5.1-6.0GHz
EN61000-4-3:2006, Criteria A
Fast Transient and Burst Immunity DC Power Port ±2kV IEC61000-4-4:2004, Criteria A
Surge Immunity DC Power Port ±1kV EN61000-4-5:2006, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields DC Power Port 10V EN61000-4-6:2009, Criteria A
Notes:
Note7: Diode is only needed for EN50155
C1 L1
47µF/50V
electrolyte capacitor 1µH choke
EMC Filtering according to EN50121-3-2 and EN55032 Class A
j :EEEEEE LEEEEEEEF UDDDDDDDH UDDDDDDDH UDDDDDDDH Unuunuuufl Unuunuuufl JJJJJJJJT
www.recom-power.com REV.: 7/2020 PD-8
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
Heat-sink Dimension Drawing (mm)
1
1
2
2
3
3
4
4
55
6
6
20.32
10.16 10.2
25.4 25.4
5.08
5.60
2.54
2.54
12.7
10.16
Ø 1.0±0.1
6 x Ø1.5
2.54
Bottom View Top View
7.62
Dimension Drawing (mm)
Pin Connections
Pin # Single Dual
1 +Vin +Vin
2 -Vin -Vin
3 CTRL (2) CTRL (2)
4 -Vout -Vout
5 Trim Com
6 +Vout +Vout
Pin Pitch Tolerance ±0.25mm
xx.x= ±0.5mm
xx.xx= ±0.25mm
20.32
10.16
2.54
2.54
12.7
10.16
5 x Ø1.5
2.54
25.4
25.4
Ø 1.0
1
1
2
3
2
3
4
4
55
6
6
Bottom View Top View
16.85.60
5.08
7.62
Recommended Footprint Details
www.recom-power.com REV.: 7/2020 PD-9
DC/DC Converter
Specifications (masured @Ta = 25°C, resistive load, nominal Vin and rated Iout unless otherwise noted)
RPA30-AW
Series
The
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimensions (LxWxH) tube without Heat-sink
with Heat-sink
285.0 x 27.6 x 19.0mm
285.0 x 27.6 x 25.8mm
Packaging Quantity 10pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity non-condensing 5% - 95% RH