ANALOG
D DEVICES
I.
u c uww u c c u u:
N 1/ N r N // II N M s D
5 N 5 it 5 N N 5 c m w
A 3 a n
{:1 fl flm E m __
ea @: _, _, ea
u\z @ 82
a} E ea
0} .5,
nuu< an:="" a}="" nza="" gndma—lfllfilfig="" ,="" n="" end="" lira?="" 2="" _="" n/c="" 33="" gnd="" 1‘1="" n/c="" j]="" v992="">AMPLIFIERS - LINEAR & POWER - SMT
1
HHMC994APM5E
v04.0218
GaAs pHEMT MMIC
POWER AMPLIFIER, DC - 28 GHz
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
Functional Diagram
Features
P1dB Output Power: +28 dBm
Psat Output Power: +29 dBm
High Gain: 15 dB
Output IP3: +38 dBm
Supply Voltage: Vdd = +10V @ 250 mA
50 Ohm Matched Input/Output
32 Lead 5x5 mm SMT Package: 25 mm
Typical Applications
The HMC994APM5E is ideal for:
• Test Instrumentation
• Military & Space
• Fiber optics
General Description
The HMC994APM5E is a GaAs pHEMT MMIC
Distributed Wideband Power Amplifier which
operates between DC and 28 GHz. The amplifier
provides 15 dB of gain, +29 dBm of saturated output
power, and 25% PAE from a +10V supply. With up to
+38 dBm Output IP3 the HMC994APM5E is ideal for
high linearity applications in military and space as well
as test equipment where high order modulations are
used. The HMC994APM5E exhibits a positive gain
slope from 2 to 20 GHz making it ideal for EW, ECM,
and test equipment applications. The HMC994APM5E
amplifier I/Os are internally matched to 50 Ohms and
is packaged in a leadless QFN 5x5 mm surface mount
package.
Electrical Specifications, TA = +25° C, Vdd = +10V, Vgg2=3.5V Idd = 250 mA [1]
Parameter Min. Typ. Max. Min. Typ. Max. Min. Typ.. Max. Units
Frequency Range DC - 10 10 - 20 20 - 28 GHz
Gain 12 14 12 15 13 16 dB
Gain Flatness ±0.5 ±0.5 ±0.5 dB
Gain Variation Over Temperature 0.008 0.011 1.016 dB/ °C
Input Return Loss 12 12 12 dB
Output Return Loss 25 22 20 dB
Output Power for 1 dB Compression (P1dB) 26 28 26 28 25 27 dBm
Saturated Output Power (Psat) 30 29.5 28 dBm
Output Third Order Intercept (IP3)
Pout/tone = +16dBm 40 38 36 dBm
Noise Figure 43.5 4dB
Supply Current (Idd) 250 250 250 mA
Supply Voltage (Vdd) 810 11 810 11 810 11 V
[1] Adjust Vgg1 to achieve Idd = 250 mA typical; Vgg1 = -0.50V typical.