Datenblatt für EE-SXx16x-P Series Flyer von Omron Electronics Inc-EMC Div

EE-SX3162/3163/3164 and -4162/4163/4164 Connector Type Non-Amplified Connector type, 5mm slot width, transmissive photomicrosensor with screw mount capability on the X,Y, and Z axes! OMRON announces the release of new EE-SX3162/3163/3164 and EE- SX4162/4163/4164 Photomicrosensors This expansion of Omron's optical sensor lineup features the addition of 5 mm slot width connector type photomicrosen- sorst Easy screw mounting capabilities allow for the installation ofthis photomi- crosensor anywhere inside an application without need for an additional PCB for sensor mountings Omron now offers this series of photomicrosensors with Photo- IC output type (Dark-on & Light-on), 3 types of mounting styles, and 2 power sup- ply voltages (5V and 12V), For some specific applications, a zener diode can be (EE-SX3162—Pl -Z and EE—SX4162—Pl-Z only) Ol'I'IROI'l, ELECTRONIC COMPONENTS added on the output ofthe photomicrosensorto provide greater noise immunity I I I I FEATURES and BENEFITS: Features Benefits Connector type Photomicrosensor now available with 5mm slot width This New Product Expansion provides more design op- tions to customer Screw Mounting Capabilities in 3 different mounting styles: Side, Lashaped, and Horizontal Models available for mounting on X,Y, and Z ax- es Sensor can be mounted anywhere inside of the application ConnectorType and Screw Mount makes this sensor mountable offof a PCB Models with connectors eliminate the need for a sepa» rate PCB, and an all-in-one structure facilitates downsizing Two Different Power Supply Voltages Available: 12V and 5V Design Flexibility APPLICATIONS: Label printer, smart meter, amusement equipment, vending machine, security system, ATM machine MORE NEW PHOTOMICROSENSORS: EE-SX1 320l—1 321 [-1 330l-4320 EE-SX1350I-3350l—4350 273mm slot Width surface mount , with photo IC Reduced size, 5mm slot width with surface mount and dualchannel types and photo IC type Omron Electronic Components | 2895 Greenspoint Parkway, Suite 300, Hoffman Estates, IL 60169 (847) 882-2288 | components@omron.com l componentsomroncom
New Product
Introduction