Datenblatt für LVR040S Spec von Littelfuse Inc.

% Llltlolluso'
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: LVR040S
DOCUMENT: SCD24906
REV LETTER: L
REV DATE: JULY 26, 2016
PAGE NO.: 1 OF 3
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Specification Status: Released
Electrical Rating at 20°C
Rated Operating Voltage/ Interrupt Current:
240 V
AC
/5.5 A
RMS
240 V
DC
/5.5 A
DC
135 V
AC
/20.0 A
RMS
135 V
DC
/20.0 A
DC
Max Interrupt
Voltage: 265 V
AC
/
DC
5.5 A
RMS
Insulating Material :
Cured, Flame Retardant Epoxy Polymer
Lead Material: 22 AWG Sn Plated Copper
Marking:
Manufacturer’s Mark
and Voltage
Lot Identification
Part Identification
L040
(can be on back)
240
TABLE I. DIMENSIONS:
A B C D E
MIN MAX MIN MAX MIN MAX MIN MAX MIN MAX
mm:
-- 11.5 -- 19.5 4.3 5.8 7.6 -- -- 3.8
in*:
-- (0.46 -- (0.77)
(0.17) (0.23) (0.30) -- -- (0.15)
*Rounded off approximation
TABLE II. PERFORMANCE RATINGS:
I
HOLD
RATED
CURRENT
CURRENT RATINGS TIME TO TRIP RESISTANCE POST-TRIP
RESISTANCE
STANDARD
TRIP
NOMINAL
TRIPPED
POWER
DISSIPATION
@ 265 V
RMS
AMPS AT
20
o
C
HOLD
AMPS
AT 20
o
C SECONDS AT
20
o
C, 2.0A
MAX
OHMS
AT 20
o
C OHMS
AT 20
o
C
MAX
WATTS
AT 20
o
C
HOLD TRIP MIN MAX
0.40 0.40 0.90 24.0 0.6 0.97 1.9 2.0
Recognitions: UL, TUV, CSA, CQC.
Reference Documents: PS300
Precedence: This specification takes precedence over documents referenced herein.
Effectivity: Reference documents shall be the issue in effect on the date of invitation for bid.
Warning: Refer to Page 2 of this document for application limitations.
% Llltlolluso' &WARNING
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: LVR040S
DOCUMENT: SCD24906
REV LETTER: L
REV DATE: JULY 26, 2016
PAGE NO.: 2 OF 3
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Warning: Application Limitations for the LVR Product Line
1. Users should independently evaluate the suitability of and test each product selected for their
own application.
2. This product should not be used in an application where the maximum interrupt voltage or
maximum interrupt current can be exceeded in a fault condition. Operation beyond the
maximum ratings or improper use may result in device damage and possible electrical arcing
and flame.
3. A PTC device is not a fuse - it is a nonlinear thermistor that limits current.
Because under a
fault condition all PTC devices go into a high resistance state but not open circuit, hazardous
voltage may be present at PTC locations
.
4. The devices are intended for protection against occasional overcurrent or overtemperature
fault conditions and should not be used when repeated fault conditions or prolonged trip
events are anticipated.
5. In most applications, power must be removed and the fault condition cleared in order to reset
a PTC device. However, under certain unusual conditions, a PTC device may automatically
reset. Accordingly, PTC devices should not be used in an application where an automatic
reset could create a safety hazard, such as garbage disposals and blenders.
6. It is the responsibility of the user to determine the need for back up or fail safe protection to
prevent damage that may occur in the event of abnormal function or failure of the PTC device.
7. Operation in circuits with a large inductance can generate a circuit voltage (Ldi/dt) above the
rated voltage of a PTC device.
8. Devices are not recommended for reflow soldering.
9. Device performance can be impacted negatively if devices are handled in a manner
inconsistent with recommended electronic, thermal, or mechanical procedures for electronic
components.
10. PTC devices are not recommended to be installed in applications where the device is
constrained such that its PTC properties are inhibited, for example in rigid potting materials or
in rigid housings which lack adequate clearance to accommodate device expansion.
11. Contamination of the PTC material with certain silicone-based oils or some aggressive
solvents can adversely impact the performance of the devices.
% Llltlolluso'
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: LVR040S
DOCUMENT: SCD24906
REV LETTER: L
REV DATE: JULY 26, 2016
PAGE NO.: 3 OF 3
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their
own applications. Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, military, aerospace, medical, lifesaving,
life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired
operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation.
Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall
not be liable for any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse
documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.