Datenblatt für 19032704A Spec von Comair Rotron

4
Mechanical Drawing:
SPECIFICATIONS
Model Number: CR0612HB-A70GL
Part Number: 032704 August 5, 2005
0.00
0.02
0.04
0.06
0.08
0.10
0.12
0.14
0.16
0.18
0 5 10 15 20 25
CFM
Static Pressure
Inches of Water
Additional Features:
Brushless DC Motor
Locked Rotor Protection
Polarity Protected
Automatic Restart Capability
Operating Temperature: -10°C to 70°C
Storage Temperature: -40°C to 85°C
Termination:
320mm Lead wires, 24 AWG, UL 1061
Red - Fan Power
Black - Fan Return
Life Expectancy:
This fan is designed for continuous duty life of 50,000
hours at 25°C.
Motor:
Nominal Voltage = 12 vdc
Operating Voltage Range = 10.8 - 13.2 vdc
Nominal Running Current = 0.230 amps
Running Power = 2.76 watts
Average Speed = 4500 rpm
Bearings = Ball
Air Flow = 23.2 cfm
Acoustic = 32.3 dBA
Construction:
Venturi: Plastic, Black, UL 94V-0
Propeller: Plastic, Black, UL 94V-0
Agency Approval:
UL, cUR, TUV