l
TEXAS
INSTRUMENTS
V'.‘
X
“HE
TPS53627
PWM1
CSP1
CSN1
PWM2
CSP2
CSN2
CSD9537x
Power Stage
SVID
Pin Strapping
Microprocessor
(µP)
SKIP
CSD9537x
Power Stage
Copyright © 2017, Texas Instruments Incorporated
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.
TPS53627
SLUSCX9 –MARCH 2017
TPS53627 2-Phase, D-CAP+™ Step-Down Controller
for VR13 CPU V
CORE
and DDR Memory
1
1 Features
1• Intel®VR13 Serial VID (SVID) Compliant
• 1- or 2-Phase Operation
• Supports Both Droop and Non-Droop Applications
• 8-Bit DAC with 10-mV Step
• 4.5-V to 28-V Conversion Voltage Range
• Output Range: 0.5 V to 2.3 V
• Optimized Efficiency at Light and Heavy Loads
• 8 Independent Levels of Overshoot Reduction
(OSR) and Undershoot Reduction (USR)
• Driverless Configuration for Efficient High-
Frequency Switching
• Supports Discrete, Power Block, Power Stage™
or DrMOS MOSFET Implementations
• Accurate, Adjustable Voltage Positioning
• 300-kHz to 1-MHz Frequency Selections
• Patented AutoBalance™ Phase Balancing
• Programmable ON-Pulse Extension for Load
Transient Boost
• Programmable Auto DCM and CCM Operation
• Selectable 8-level Current Limit
• Small, 4 mm × 4 mm, 32-Pin, VQFN PowerPad™
Package
2 Applications
• VDDQ for DDR Memory
• SoC Processor VCORE Power
3 Description
The TPS53627 device is a driverless, VR13 SVID
compliant, synchronous buck controller. Advanced
control features such as D-CAP+ ™architecture with
overlapping pulse support undershoot reduction
(USR) and overshoot reduction (OSR) to provide fast
transient response, lowest output capacitance and
high efficiency. The device also supports single-
phase operation in CCM and DCM operation for light-
load efficiency boost. The device integrates a full set
of VR13 I/O features including VR_READY
(PGOOD), ALERT and VR_HOT. The SVID interface
address allows programming from 00h to 07h.
Adjustable control of VOUT slew rate can be
programmed as high as 20mV/uS.
Paired with the TI NexFET™ Power Stage, this total
solution delivers exceptionally high speed and low
switching loss.
The TPS53627 device package is a space saving,
thermally enhanced 32-pin VQFN package that
operates from –40°C to +105°C.
Device Information(1)
PART NUMBER PACKAGE BODY SIZE (NOM)
TPS53627 VQFN (32) 4.00 mm × 4.00 mm
(1) For all available packages, see the orderable addendum at
the end of the document.
.. Simplified Schematic