l TEXAS
INSTRUMENTS
DS91M040
www.ti.com
SNLS283M –FEBRUARY 2008–REVISED APRIL 2013
Switching Characteristics(1)(2)(3)
Over recommended operating supply and temperature ranges unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Units
DRIVER AC SPECIFICATIONS
tPLH Differential Propagation Delay Low to High RL= 50Ω, CL= 5 pF, 1.5 3.3 5.5 ns
tPHL Differential Propagation Delay High to Low CD= 0.5 pF 1.5 3.3 5.5 ns
tSKD1 Pulse Skew(4)(5) Figure 7 30 125 ps
Figure 8
tSKD2 Channel-to-Channel Skew(4)(6) 100 200 ps
tSKD3 Part-to-Part Skew(4)(7) 0.8 1.6 ns
tSKD4 Part-to-Part Skew(4)(8) 4 ns
tTLH Rise Time(4) 1.2 2.0 3.0 ns
tTHL Fall Time(4) 1.2 2.0 3.0 ns
tPZH Enable Time (Z to Active High) RL= 50Ω, CL= 5 pF, 7.5 11.5 ns
tPZL Enable Time (Z to Active Low ) CD= 0.5 pF 8.0 11.5 ns
tPLZ Disable Time (Active Low to Z) Figure 9 7.0 11.5 ns
Figure 10
tPHZ Disable Time (Active High to Z) 7.0 11.5 ns
RECEIVER AC SPECIFICATIONS
tPLH Propagation Delay Low to High CL= 15 pF 1.5 3.0 4.5 ns
tPHL Propagation Delay High to Low Figure 11 1.5 3.1 4.5 ns
Figure 12
Figure 13
tSKD1A Pulse Skew (Receiver Type 1)(4)(5) 55 325 ps
tSKD1B Pulse Skew (Receiver Type 2)(4)(5) 475 800 ps
tSKD2 Channel-to-Channel Skew(4)(6) 60 300 ps
tSKD3 Part-to-Part Skew(4)(7) 0.6 1.2 ns
tSKD4 Part-to-Part Skew(8) 3 ns
tTLH Rise Time(4) 0.3 1.1 1.6 ns
tTHL Fall Time(4) 0.3 0.65 1.6 ns
tPZH Enable Time (Z to Active High) RL= 500Ω, CL= 15 pF 3 5.5 ns
tPZL Enable Time (Z to Active Low) Figure 14 3 5.5 ns
Figure 15
tPLZ Disable Time (Active Low to Z) 3.5 5.5 ns
tPHZ Disable Time (Active High to Z) 3.5 5.5 ns
GENERIC AC SPECIFICATIONS
tWKUP Wake Up Time(4) 500 ms
(Master Device Enable (MDE) time)
fMAX Maximum Operating Frequency(4) 125 MHz
(1) The Electrical Characteristics tables list ensured specifications under the listed Recommended Operating Conditions except as
otherwise modified or specified by the Electrical Characteristics Conditions and/or Notes. Typical specifications are estimations only and
are not ensured.
(2) Typical values represent most likely parametric norms for VDD = +3.3V and TA= +25°C, and at the Recommended Operation Conditions
at the time of product characterization and are not specified.
(3) CLincludes fixture capacitance and CDincludes probe capacitance.
(4) Specification is ensured by characterization and is not tested in production.
(5) tSKD1, |tPLHD −tPHLD|, Pulse Skew, is the magnitude difference in differential propagation delay time between the positive going edge and
the negative going edge of the same channel.
(6) tSKD2, Channel-to-Channel Skew, is the difference in propagation delay (tPLHD or tPHLD) among all output channels.
(7) tSKD3, Part-to-Part Skew, is defined as the difference between the minimum and maximum differential propagation delays. This
specification applies to devices at the same VDD and within 5°C of each other within the operating temperature range.
(8) tSKD4, Part-to-Part Skew, is the differential channel-to-channel skew of any event between devices. This specification applies to devices
over recommended operating temperature and voltage ranges, and across process distribution. tSKD4 is defined as |Max −Min|
differential propagation delay.
Copyright © 2008–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: DS91M040