Datenblatt für ADS8326 von Texas Instruments

I TEXAS INSTRUMENTS
SAR
Serial
Interface
Comparator
ADS8326
S/HAmp
DCLOCK
DOUT
CS/SHDN
+IN
REF
-IN
CDAC
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
16-Bit, High-Speed, 2.7V to 5.5V microPower Sampling
ANALOG-TO-DIGITAL CONVERTER
Check for Samples: ADS8326
1FEATURES APPLICATIONS
Battery-Operated Systems
23 16 Bits No Missing Codes (Full-Supply Range,
High or Low Grade) Remote Data Acquisition
Isolated Data Acquisition
Very Low Noise: 3LSBPP Simultaneous Sampling, Multichannel
Excellent Linearity: Systems
±1LSB typ, ±1.5LSB max INL Industrial Controls
±0.6LSB typ, ±1LSB max DNL
±1mV max Offset • Robotics
±12LSB typ Gain Error Vibration Analysis
microPower: DESCRIPTION
10mW at 5V, 250kHz
4mW at 2.7V, 200kHz The ADS8326 is a 16-bit, sampling, analog-to-digital
2mW at 2.7V, 100kHz (A/D) converter specified for a supply voltage range
0.2mW at 2.7V, 10kHz from 2.7V to 5.5V. It requires very little power, even
when operating at the full data rate. At lower data
MSOP-8 and SON-8 Packages rates, the high speed of the device enables it to
(SON-8 package same as 3x3 QFN) spend most of its time in the power-down mode. For
16-Bit Upgrade to the 12-Bit ADS7816 and example, the average power dissipation is less than
ADS7822 0.2mW at a 10kHz data rate.
Pin-Compatible with the ADS7816,ADS7822,The ADS8326 offers excellent linearity and very low
ADS7826,ADS7827,ADS7829,ADS8320, and noise and distortion. It also features a synchronous
ADS8325 serial (SPI/SSI-compatible) interface and a differential
Serial ( SPI™/SSI) Interface input. The reference voltage can be set to any level
within the range of 0.1V to VDD.
Low power and small size make the ADS8326 ideal
for portable and battery-operated systems. It is also a
perfect fit for remote data-acquisition modules,
simultaneous multichannel systems, and isolated
data acquisition. The ADS8326 is available in either
an MSOP-8 and an SON-8 package.
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas
Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2SPI is a trademark of Motorola, Inc.
3All other trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2007–2009, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS Am
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
This integrated circuit can be damaged by ESD. Texas Instruments recommends that all integrated circuits be handled with
appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
ESD damage can range from subtle performance degradation to complete device failure. Precision integrated circuits may be more
susceptible to damage because very small parametric changes could cause the device not to meet its published specifications.
ORDERING INFORMATION(1)
MAXIMUM NO
INTEGRAL MISSING
LINEARITY CODES SPECIFIED TRANSPORT
ERROR ERROR PACKAGE- PACKAGE TEMPERATURE PACKAGE ORDERING MEDIA,
PRODUCT (LSB) (2) (LSB) LEAD DESIGNATOR RANGE MARKING NUMBER QUANTITY
Tape and Reel,
ADS8326IDGKT 250
ADS8326I ±3 16 MSOP-8 DGK –40°C to +85°C D26 Tape and Reel,
ADS8326IDGKR 2500
Tape and Reel,
ADS8326IBDGKT 250
ADS8326IB ±1.5 16 MSOP-8 DGK –40°C to +85°C D26 Tape and Reel,
ADS8326IBDGKR 2500
Tape and Reel,
ADS8326IDRBT 250
ADS8326I ±3 16 SON-8 DRB –40°C to +85°C D26 Tape and Reel,
ADS8326IDRBR 2500
Tape and Reel,
ADS8326IBDRBT 250
ADS8326IB ±1.5 16 SON-8 DRB –40°C to +85°C D26 Tape and Reel,
ADS8326IBDRBR 2500
(1) For the most current package and ordering information, see the Package Option Addendum located at the end of this data sheet, or see
the TI website at www.ti.com.
(2) Maximum Integral Linearity Error specifies a 5V power supply and reference voltage.
ABSOLUTE MAXIMUM RATINGS(1)
Over operating free-air temperature range (unless otherwise noted).
ADS8326 UNIT
Supply voltage, VDD to GND –0.3 to +7 V
Analog input voltage(2) –0.3 to VDD + 0.3 V
Reference input voltage(2) –0.3 to VDD + 0.3 V
Digital input voltage(2) –0.3 to VDD + 0.3 V
Input current to any pin except supply –20 to +20 mA
Power dissipation See Dissipation Ratings Table
Operating virtual junction temperature range, TJ–40 to +150 °C
Operating free-air temperature range, TA–40 to +85 °C
Storage temperature range, TSTG –65 to +150 °C
Lead Temperature 1.6mm (1/16 inch) from case for 10sec +260 °C
(1) Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. These are stress ratings
only, and functional operation of the device at these or any other conditions beyond those indicated under Recommended Operating
Conditions is not implied. Exposure to absolute-maximum rated conditions for extended periods may affect device reliability.
(2) All voltage values are with respect to ground terminal.
2Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
DISSIPATION RATINGS
DERATING
FACTOR ABOVE TA+25°C TA= +70°C TA= +85°C
PACKAGE R θJC RθJA TA= +25°C POWER RATING POWER RATING POWER RATING
DGK +39.1°C/W +206.3°C/W 4.847mW/°C 606mW 388mW 315mW
DRB +5°C/W +45.8°C/W 3.7mW/°C 370mW 204mW 148mW
RECOMMENDED OPERATING CONDITIONS
MIN TYP MAX UNIT
Supply voltage, GND to VDD Low-voltage levels 2.7 3.6 V
Supply voltage, GND to VDD 5V logic levels 4.5 5.0 5.5 V
Reference input voltage 0.1 VDD V
–IN to GND –0.3 0 0.5 V
Analog input voltage +IN to GND 0.3 VDD + 0.2 V
+IN – (–IN) 0 VREF V
Operating junction temperature, TJ–40 +125 °C
ELECTRICAL CHARACTERISTICS: VDD = +5V
At –40°C to +85°C, VREF = +5V, –IN = GND, fSAMPLE = 250kHz, and fDCLOCK = 24 × fSAMPLE, unless otherwise noted.
ADS8326I ADS8326IB
PARAMETER TEST CONDITIONS MIN TYP MAX MIN TYP MAX UNIT
ANALOG INPUT
Full-scale range FSR +IN – (–IN) 0 VREF 0 VREF V
Operating common-mode signal –0.3 0.5 –0.3 0.5 V
–IN = GND, off 5 5 G
Input resistance RON –IN = GND, on 50 100 50 100
Input capacitance –IN = GND, during sampling 48 48 pF
Input leakage current –IN = GND ±50 ±50 nA
Differential input capacitance +IN to –IN, during sampling 20 20 pF
FS sinewave, SINAD =
Full-power bandwidth FSBW 500 500 kHz
–60dB
DC ACCURACY
Resolution 16 16 Bits
No missing codes NMC 16 16 Bits
Integral linearity error INL –3 ±2 +3 1.5 ±1 +1.5 LSB
Differential linearity error DNL –1 ±0.5 +2 –1 ±0.4 +1 LSB
Offset error VOS –1.5 ±0.75 +1.5 –1 ±0.5 +1 mV
Offset error drift TCVOS ±0.2 ±0.2 ppm/°C
Gain error GERR 24 +24 –12 +12 LSB
Gain error drift TCGERR ±0.3 ±0.3 ppm/°C
Noise 30 30 μVRMS
Power-supply rejection 4.75V VDD 5.25V 0.5 0.5 LSB
SAMPLING DYNAMICS
Conversion time tCONV 24kHz fDCLOCK 6MHz 2.667 666.7 2.667 666.7 μs
(16 DCLOCKs)
Acquisition time tAQ fDCLOCK = 6MHz 0.75 0.75 μs
(4.5 DCLOCKs)
Throughput rate 250 250 kSPS
(22 DCLOCKs)
Clock frequency fDCLOCK 0.024 6 0.024 6 MHz
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
ELECTRICAL CHARACTERISTICS: VDD = +5V (continued)
At –40°C to +85°C, VREF = +5V, –IN = GND, fSAMPLE = 250kHz, and fDCLOCK = 24 × fSAMPLE, unless otherwise noted.
ADS8326I ADS8326IB
PARAMETER TEST CONDITIONS MIN TYP MAX MIN TYP MAX UNIT
AC ACCURACY
5VPP sinewave at 2kHz –98 99 dB
Total harmonic distortion THD 5VPP sinewave at 10kHz 90 –91 dB
5VPP sinewave at 2kHz 102 103 dB
Spurious-free dynamic SFDR
range 5VPP sinewave at 10kHz 94 95 dB
5VPP sinewave at 2kHz 91 91.5 dB
Signal-to-noise ratio SNR 5VPP sinewave at 10kHz 91 91.5 dB
5VPP sinewave at 2kHz 90 91 dB
Signal-to-noise + distortion SINAD 5VPP sinewave at 10kHz 87.5 88 dB
5VPP sinewave at 2kHz 14.69 14.86 Bits
Effective number of bits ENOB 5VPP sinewave at 10kHz 14.28 14.35 Bits
VOLTAGE REFERENCE INPUT
Reference voltage 0.1 VDD 0.1 VDD V
CS = GND, fSAMPLE = 0Hz 5 5 G
Reference input resistance CS = VDD 5 5 G
Reference input capacitance 24 24 pF
fS= 250kHz 170 220 170 220 μA
fS= 200kHz 140 180 140 180 μA
Reference input current fS= 100kHz 70 90 70 90 μA
fS= 10kHz 11 14 11 14 μA
CS = VDD 0.1 0.1 μA
DIGITAL INPUTS(1)
Logic family CMOS CMOS
High-level input voltage VIH 0.7 × VDD VDD + 0.3 0.7 × VDD VDD + 0.3 V
Low-level input voltage VIL –0.3 0.3 × VDD 0.3 0.3 × VDD V
Input current IIN VI= VDD or GND –50 +50 –50 +50 nA
Input capacitance CI5 5 pF
DIGITAL OUTPUTS(1)
Logic family CMOS CMOS
High-level output voltage VOH VDD = 4.5V, IOH = –100μA 4.44 4.44 V
Low-level output voltage VOL VDD = 4.5V, IOL = 100μA 0.5 0.5 V
High-impedance state IOZ CS = VDD, VI= VDD or GND –50 +50 –50 +50 nA
output current
Output capacitance CO5 5 pF
Load capacitance CL30 30 pF
Straight Straight
Data format binary binary
(1) Applies for 5.0V nominal supply: VDD (min) = 4.5V and VDD (max) = 5.5V.
4Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
ELECTRICAL CHARACTERISTICS: VDD = +2.7V
At –40°C to +85°C, VREF = +2.5V, –IN = GND, fSAMPLE = 200kHz, and fDCLOCK = 24 × fSAMPLE, unless otherwise noted.
ADS8326I ADS8326IB
PARAMETER TEST CONDITIONS MIN TYP MAX MIN TYP MAX UNIT
ANALOG INPUT
Full-scale range FSR +IN – (–IN) 0 VREF 0 VREF V
Operating common-mode signal –0.3 0.5 –0.3 0.5 V
–IN = GND, off 5 5 G
Input resistance RON –IN = GND, on 100 150 100 150
Input capacitance –IN = GND, during sampling 48 48 pF
Input leakage current –IN = GND ±50 ±50 nA
Differential input capacitance +IN to –IN, during sampling 20 20 pF
FS sinewave, SINAD =
Full-power bandwidth FSBW 60 60 kHz
–60dB
DC ACCURACY
Resolution 16 16 Bits
No missing codes NMC 16 16 Bits
Integral linearity error INL –3 ±2 +3 2.5 ±1 +2.5 LSB
Differential linearity error DNL –1 ±0.5 +2 –1 ±0.4 +1 LSB
Offset error VOS –1.5 ±0.75 +1.5 –1 ±0.5 +1 mV
Offset error drift TCVOS ±0.2 ±0.2 ppm/°C
Gain error GERR ±33 ±16 LSB
Gain error drift TCGERR ±0.3 ±0.3 ppm/°C
Noise 30 30 μVRMS
Power-supply rejection 2.7V VDD 3.6V 0.5 0.5 LSB
SAMPLING DYNAMICS
Conversion time tCONV 24kHz fDCLOCK 4.8MHz 3.333 666.7 3.333 666.7 μs
(16 DCLOCKs)
Acquisition time tAQ fDCLOCK = 4.8MHz 0.9375 0.9375 μs
(4.5 DCLOCKs)
Throughput rate 200 200 kSPS
(22 DCLOCKs)
Clock frequency fDCLOCK 0.024 4.8 0.024 4.8 MHz
AC ACCURACY
2.5VPP sinewave at 2kHz –88 –88.5 dB
Total harmonic distortion THD 2.5VPP sinewave at 10kHz –75 75.5 dB
2.5VPP sinewave at 2kHz 91 91.5 dB
Spurious-free dynamic SFDR
range 2.5VPP sinewave at 10kHz 77.5 78 dB
2.5VPP sinewave at 2kHz 86.5 87 dB
Signal-to-noise ratio SNR 2.5VPP sinewave at 10kHz 86 86.5 dB
2.5VPP sinewave at 2kHz 85 85.5 dB
Signal-to-noise + distortion SINAD 2.5VPP sinewave at 10kHz 74.5 75 dB
2.5VPP sinewave at 2kHz 13.86 13.94 Bits
Effective number of bits ENOB 2.5VPP sinewave at 10kHz 12.12 12.20 Bits
VOLTAGE REFERENCE INPUT
Reference voltage 0.1 VDD 0.1 VDD V
CS = GND, fSAMPLE = 0Hz 5 5 G
Reference input resistance CS = VDD 5 5 G
Reference input capacitance 24 24 pF
fS= 200kHz 70 90 70 90 μA
fS= 100kHz 25 33 25 33 μA
Reference input current fS= 10kHz 5 7 5 7 μA
CS = VDD 0.1 0.1 μA
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
ELECTRICAL CHARACTERISTICS: VDD = +2.7V (continued)
At –40°C to +85°C, VREF = +2.5V, –IN = GND, fSAMPLE = 200kHz, and fDCLOCK = 24 × fSAMPLE, unless otherwise noted.
ADS8326I ADS8326IB
PARAMETER TEST CONDITIONS MIN TYP MAX MIN TYP MAX UNIT
DIGITAL INPUTS(1)
Logic family LVCMOS LVCMOS
High-level input voltage VIH VDD = 3.6V 2 VDD + 0.3 2 VDD + 0.3 V
Low-level input voltage VIL VDD = 2.7V –0.3 0.8 –0.3 0.8 V
Input current IIN VI= VDD or GND –50 +50 –50 +50 nA
Input capacitance CI5 5 pF
DIGITAL OUTPUTS(1)
Logic family LVCMOS LVCMOS
High-level output voltage VOH VDD = 2.7V, IOH = –100μA VDD – 0.2 VDD – 0.2 V
Low-level output voltage VOL VDD = 2.7V, IOL = 100μA 0.2 0.2 V
High-impedance state IOZ CS = VDD, VI= VDD or GND –50 +50 –50 +50 nA
output current
Output capacitance CO5 5 pF
Load capacitance CL30 30 pF
Straight Straight
Data format binary binary
(1) Applies for 3.0V nominal supply: VDD (min) = 2.7V and VDD (max) = 3.6V.
ELECTRICAL CHARACTERISTICS
At –40°C to +85°C, –IN = GND, and fDCLOCK = 24 × fSAMPLE, unless otherwise noted.
ADS8326I ADS8326IB
PARAMETER TEST CONDITIONS MIN TYP MAX MIN TYP MAX UNIT
ANALOG INPUT
Low-voltage levels 2.7 3.6 2.7 3.6 V
Power supply VDD 5V logic levels 4.5 5.5 4.5 5.5 V
VDD = 2.7V, fS= 10kHz, 0.065 0.085 0.065 0.085 mA
fDCLOCK = 4.8MHz
VDD = 2.7V, fS= 100kHz, 0.69 1.0 0.69 1.0 mA
fDCLOCK = 4.8MHz
VDD = 2.7V, fS= 200kHz,
Operating supply current IDD 1.38 2.0 1.38 2.0 mA
fDCLOCK = 4.8MHz
VDD = 5V, fS= 200kHz, 1.9 2.7 1.9 2.7 mA
fDCLOCK = 6MHz
VDD = 5V, fS= 250kHz, 2.0 3.0 2.0 3.0 mA
fDCLOCK = 6MHz
VDD = 2.7V 0.1 0.1 μA
Power-down supply current IDD VDD = 5V 0.2 0.2 μA
VDD = 2.7V, fS= 10kHz, 0.18 0.23 0.18 0.23 mW
fDCLOCK = 4.8MHz
VDD = 2.7V, fS= 100kHz, 1.86 2.7 1.86 2.7 mW
fDCLOCK = 4.8MHz
VDD = 2.7V, fS= 200kHz,
Power dissipation 3.73 5.4 3.73 5.4 mW
fDCLOCK = 4.8MHz
VDD = 5V, fS= 200kHz, 9.5 13.5 9.5 13.5 mW
fDCLOCK = 6MHz
VDD = 5V, fS= 250kHz, 10 15 10 15 mW
fDCLOCK = 6MHz
VDD = 2.7V, CS = VDD 0.3 0.3 μW
Power dissipation in power-down VDD = 5V, CS = VDD 0.6 0.6 μW
6Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
_ 3333 IIIIIIIIII CECE
1
2
3
4
8
7
6
5
VDD
DCLOCK
DOUT
CS/SHDN
REF
+IN
-IN
GND
ADS8326
REF
+IN
-IN
GND
VDD
DCLOCK
DOUT
CS/SHDN
1
2
3
4
8
7
6
5
ADS8326
(ThermalPad)
R
50W
ON C(SAMPLE)
48pF
VDD
I/O
GND
VDD
ANALOGIN
GND
DiodeTurn-OnVoltage:0.35V
EquivalentAnalogInputCircuit
VDD
REF
GND
EquivalentReferenceInputCircuit EquivalentDigitalInput/OutputCircuit
24pF
R
50W
ON
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
PIN CONFIGURATION
DGK PACKAGE
MSOP-8
(TOP VIEW)
DRB PACKAGE
SON-8
(TOP VIEW)
(1) The thermal pad is internally connected to the substrate. This pad can be connected to the analog ground or left
floating. Keep the thermal pad separate from the digital ground, if possible.
PIN ASSIGNMENTS
PIN I/O DESCRIPTION
NAME NO.
REF 1 Analog input Reference input
+IN 2 Analog input Noninverting input
–IN 3 Analog input Inverting analog input
GND 4 Power-supply connection Ground
CS/SHDN 5 Digital input Chip select when low; Shutdown mode when high.
DOUT 6 Digital output Serial output data word
DCLOCK 7 Digital input Data clock synchronizes the serial data transfer and determines conversion speed.
VDD 8 Power-supply connection Power supply
Equivalent Input Circuit (VDD = 5.0V)
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Link(s): ADS8326
DOUT
1.4V
TestPoint
3kW
100pF
CLOAD
LoadCircuitfort ,t ,andt
dDO r f
VoltageWaveformsforD RiseandFallTimes,t ,t
OUT r f
VoltageWaveformsforD DelayTimes,t
OUT dDO
VoltageWaveformsfortdis VoltageWaveformsforten
LoadCircuitfort andt
dis en
tr
DOUT
90%
10%
tf
DOUT
TestPoint
t Waveform2,t
dis en
VDD
t Waveform1
dis
100pF
CLOAD
3kW
tdis
CS/SHDN
DOUT
Waveform1(3)
DOUT
Waveform2(4)
90%
10%
90%
41
B15
5
ten
CS/SHDN
DCLOCK
DOUT
tdDO
DOUT
DCLOCK
thDO
(3)Waveform1isforanoutputwithinternalconditionssuchthat
theoutputishighunlessdisabledbytheoutputcontrol.
(4)Waveform2isforanoutputwithinternalconditionssuchthat
theoutputislowunlessdisabledbytheoutputcontrol.
CS/SHDN
DOUT
DCLOCK
tCYC
PowerDown
ConversionSample
Usepositiveclockedgefordatatransfer
tSUCS
tCONV
tSMPL
NOTE:(1)Aminimumof22clockcyclesarerequiredfor16-bitconversion;24clockcyclesareshown.
If remainslowattheendofconversion,anewdatastreamisshiftedoutwithLSB-firstdatafollowedbyzeroesindefinitely.CS
B15
(MSB)
B14 B13 B12 B11 B10 B9 B8 B0(1)
(LSB)
B7 B1B6 B2B5 B3B4
Hi-Z 0Hi-Z
tCSD
NOTES:
CS/SHDN
DOUT
DCLOCK
tCONV
tSUCS
tCSD
tCYC
PowerDown
tSMPL
NOTE:(2)Aftercompletingthedatatransfer,iffurtherclocksareappliedwith low,theA/Dconverterwilloutputzeroesindefinitely.CS
B15
(MSB)
B14 B6 B5 B4 B4B3 B3B2 B2B1 B1B0
Hi-Z Hi-Z
B5 B0 B11 B12 B13 B14 B15
(2)
(LSB) (MSB)
0
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
TIMING INFORMATION
Figure 1. Timing Diagrams and Test Circuits for the Parameters in Table 1
8Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
TIMING INFORMATION (continued)
Table 1. Timing Characteristics
SYMBOL DESCRIPTION MIN TYP MAX UNIT
tSMPL Analog input sample time 4.5 5.0 DCLOCKs
tCONV Conversion time 16 DCLOCKs
tCYC Complete cycle time 22 DCLOCKs
tCSD CS falling to DCLOCK low 0 ns
tSUCS CS falling to DCLOCK rising 20 ns
tHDO DCLOCK falling to current DOUT not valid 5 15 ns
tDIS CS rising to DOUT tri-state 70 100 ns
tEN DCLOCK falling to DOUT enabled 20 50 ns
tFDOUT fall time 5 25 ns
tRDOUT rise time 7 25 ns
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
3
2
1
0
-1
-2
-3
ILE(LSB)
0000h 4000h 8000h C000h FFFFh
OutputCode
3
2
1
0
-1
-2
-3
DLE(LSB)
0000h 4000h 8000h C000h FFFFh
OutputCode
0.50
0.25
0
-0.25
-0.50
-0.75
-1.00
Deltafrom+25 C(LSB)°
-50 -25 0 25 50
75 100
Temperature(°C)
0.50
0.25
0
-0.25
-0.50
-0.75
Deltafrom+25 C(LSB)°
-50 -25 0 25 50
75 100
Temperature( C)°
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
TYPICAL CHARACTERISTICS: VDD = +5V
At TA= +25°C, VDD = +5V, VREF = +5V. fSAMPLE = 250kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
INTEGRAL LINEARITY ERROR DIFFERENTIAL LINEARITY ERROR
vs vs
CODE CODE
Figure 2. Figure 3.
CHANGE IN OFFSET CHANGE IN GAIN
vs vs
TEMPERATURE TEMPERATURE
Figure 4. Figure 5.
10 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
0
-20
-40
-60
-80
-100
-120
-140
-160
Amplitude(dB)
0 25 50 75 100 125
Frequency(kHz)
0
-20
-40
-60
-80
-100
-120
-140
-160
Amplitude(dB)
0 25 50 75 100 125
Frequency(kHz)
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
TYPICAL CHARACTERISTICS: VDD = +5V (continued)
At TA= +25°C, VDD = +5V, VREF = +5V. fSAMPLE = 250kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
CHANGE IN OFFSET CHANGE IN GAIN
vs vs
COMMON-MODE VOLTAGE COMMON-MODE VOLTAGE
Figure 6. Figure 7.
FREQUENCY SPECTRUM FREQUENCY SPECTRUM
(8192 point FFT, fIN = 1.9836kHz, –0.2dB) (8192 point FFT, fIN = 9.9792kHz, –0.2dB)
Figure 8. Figure 9.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
105
100
95
90
85
80
75
70
65
-105
-100
-95
-90
-85
-80
-75
-70
-65
SFDR(dB)
THD(dB)
1 10
SFDR
THD(1)
200100
Frequency(kHz)
NOTE:(1)Firstnineharmonicsoftheinputfrequency.
100
95
90
85
80
75
70
65
SNRandSINAD(dB)
1 10
SNR
SINAD
200100
Frequency(kHz)
16.0
15.0
14.0
13.0
12.0
11.0
10.0
ENOB(Bits)
1 10
200100
Frequency(kHz)
0.25
0.20
0.15
0.10
0.05
0
-0.05
-0.10
-0.15
-0.20
Deltafrom+25 C(dB)°
-50 -25 0 25 50
75 100
Temperature(°C)
f =1.98364kHz, 0.2dB-
IN
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
TYPICAL CHARACTERISTICS: VDD = +5V (continued)
At TA= +25°C, VDD = +5V, VREF = +5V. fSAMPLE = 250kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
SIGNAL-TO-NOISE AND SPURIOUS-FREE DYNAMIC RANGE AND
SIGNAL-TO-NOISE + DISTORTION TOTAL HARMONIC DISTORTION
vs vs
INPUT FREQUENCY INPUT FREQUENCY
Figure 10. Figure 11.
EFFECTIVE NUMBER OF BITS CHANGE IN SIGNAL-TO-NOISE + DISTORTION
vs vs
INPUT FREQUENCY TEMPERATURE
Figure 12. Figure 13.
12 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
100
90
80
70
60
50
40
30
20
10
SINAD(dB)
-80 -70 -60 -50 -40 -30 -20 -10
0
InputLevel(dB)
fIN =1.98364kHz, -0.2dB
100
10
1
200
Peak-to-PeakNoise(LSB)
0.1 1
5
ReferenceVoltage(V)
1.84
1.83
1.82
1.81
1.80
1.79
SupplyCurrent(mA)
-50 -25 0 25 50
75 100
Temperature( C)°
10
1
0.1
0.01
0.001
SupplyCurrent(mA)
1 10 100
250
SamplingRate(kHz)
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
TYPICAL CHARACTERISTICS: VDD = +5V (continued)
At TA= +25°C, VDD = +5V, VREF = +5V. fSAMPLE = 250kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
SIGNAL-TO-NOISE + DISTORTION PEAK-TO-PEAK NOISE FOR A DC INPUT
vs vs
INPUT LEVEL REFERENCE VOLTAGE
Figure 14. Figure 15.
SUPPLY CURRENT SUPPLY CURRENT
vs vs
TEMPERATURE SAMPLING RATE
Figure 16. Figure 17.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
1000
100
10
1
0.1
ReferenceCurrent( A)m
1 10 100
250
SamplingRate(kHz)
Occurrence
7FFD 7FFE 7FFF 8000
8002
0
7FFC
0
592
6990
610
0
8001
0
Code
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
TYPICAL CHARACTERISTICS: VDD = +5V (continued)
At TA= +25°C, VDD = +5V, VREF = +5V. fSAMPLE = 250kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
REFERENCE CURRENT POWER-DOWN CURRENT
vs vs
SAMPLING RATE TEMPERATURE
Figure 18. Figure 19.
OUTPUT CODE HISTOGRAM FOR A DC INPUT
(8192 Conversions)
Figure 20.
14 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
3
2
1
0
-1
-2
-3
ILE(LSB)
0000h 4000h 8000h C000h FFFFh
OutputCode
3
2
1
0
-1
-2
-3
DLE(LSB)
0000h 4000h 8000h C000h FFFFh
OutputCode
0.50
0.25
0
-0.25
-0.50
-0.75
-1.00
Deltafrom+25 C(LSB)°
-50 -25 0 25 50
75 100
Temperature( C)°
0.50
0.25
0
-0.25
-0.50
-0.75
-1.00
Deltafrom+25 C(LSB)°
-50 -25 0 25 50
75 100
Temperature( C)°
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
TYPICAL CHARACTERISTICS: VDD = +2.7V
At TA= +25°C, VDD = +2.7V, VREF = +2.5V. fSAMPLE = 200kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
INTEGRAL LINEARITY ERROR DIFFERENTIAL LINEARITY ERROR
vs vs
CODE CODE
Figure 21. Figure 22.
CHANGE IN OFFSET CHANGE IN GAIN
vs vs
TEMPERATURE TEMPERATURE
Figure 23. Figure 24.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS mum“. mwd‘nmmILu“I‘MJMHLHMIL I ”nu
30
25
20
15
10
5
0
-5
-10
DeltaRelativetoV =0V(LSB)
CM
-0.5 -0.4 -0.3 -0.2 -0.1
0 0.1 0.2 0.3 0.4 0.5 0.6
V (V)
CM
30
25
20
15
10
5
0
-5
-10
DeltaRelativetoV =0V(LSB)
CM
-0.5 -0.4 -0.3 -0.2 -0.1
0 0.1 0.2 0.3 0.4 0.5 0.6
V (V)
CM
0
-20
-40
-60
-80
-100
-120
-140
-160
Amplitude(dB)
0 10 20 30 40 50 60 8070 90 100
Frequency(kHz)
0
-20
-40
-60
-80
-100
-120
-140
-160
Amplitude(dB)
0 10 20 30 40 50 60 8070 90 100
Frequency(kHz)
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
TYPICAL CHARACTERISTICS: VDD = +2.7V (continued)
At TA= +25°C, VDD = +2.7V, VREF = +2.5V. fSAMPLE = 200kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
CHANGE IN OFFSET CHANGE IN GAIN
vs vs
COMMON-MODE VOLTAGE COMMON-MODE VOLTAGE
Figure 25. Figure 26.
FREQUENCY SPECTRUM FREQUENCY SPECTRUM
(8192 point FFT, fIN = 1.9775kHz, –0.2dB) (8192 point FFT, fIN = 9.9854kHz, –0.2dB)
Figure 27. Figure 28.
16 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
100
95
90
85
80
75
70
65
60
55
50
45
40
-100
-95
-90
-85
-80
-75
-70
-65
-60
-55
-50
-45
-40
SFDR(dB)
THD(dB)
1 10
200100
Frequency(kHz)
SFDR
THD(1)
NOTE:(1)Firstnineharmonicsoftheinputfrequency.
0.4
0.2
0
-0.2
-0.4
-0.6
-0.8
Deltafrom+25 C(dB)°
-50 -25 0 25 50
75 100
Temperature( C)°
fIN =1.97754kHz, -0.2dB
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
TYPICAL CHARACTERISTICS: VDD = +2.7V (continued)
At TA= +25°C, VDD = +2.7V, VREF = +2.5V. fSAMPLE = 200kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
SIGNAL-TO-NOISE AND SPURIOUS-FREE DYNAMIC RANGE AND
SIGNAL-TO-NOISE + DISTORTION TOTAL HARMONIC DISTORTION
vs vs
INPUT FREQUENCY INPUT FREQUENCY
Figure 29. Figure 30.
EFFECTIVE NUMBER OF BITS CHANGE IN SIGNAL-TO-NOISE + DISTORTION
vs vs
INPUT FREQUENCY TEMPERATURE
Figure 31. Figure 32.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
100
90
80
70
60
50
40
30
20
10
SINAD(dB)
-80 -70 -60 -50 -40 -30 -20 -10
0
InputLevel(dB)
fIN =1.97754kHz, -0.2dB
1.38
1.37
1.36
1.35
1.34
1.33
1.32
1.31
1.30
SupplyCurrent(mA)
-50 -25 0 25 50
75 100
Temperature(°C)
10
1
0.1
0.01
0.001
0.0001
SupplyCurrent(mA)
1 10
200100
SamplingRate(kHz)
1000
100
10
1
0.1
ReferenceCurrent( A)m
1 10
200100
SamplingRate(kHz)
Occurrence
7FFC 7FFE 7FFF 8000
8002
0
7FFD
53
1665
4791
1643
0
8001
40
Code
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
TYPICAL CHARACTERISTICS: VDD = +2.7V (continued)
At TA= +25°C, VDD = +2.7V, VREF = +2.5V. fSAMPLE = 200kHz, fCLK = 24 × fSAMPLE, unless otherwise noted.
SIGNAL-TO-NOISE + DISTORTION SUPPLY CURRENT
vs vs
INPUT LEVEL TEMPERATURE
Figure 33. Figure 34.
SUPPLY CURRENT REFERENCE CURRENT
vs vs
SAMPLING RATE SAMPLING RATE
Figure 35. Figure 36.
OUTPUT CODE HISTOGRAM FOR A DC INPUT
(8192 Conversions)
Figure 37.
18 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
THEORY OF OPERATION
The ADS8326 is a classic Successive Approximation The external clock can vary between 24kHz (1kHz
Register (SAR) Analog-to-Digital (A/D) converter. The throughput) and 6.0MHz (250kHz throughput). The
architecture is based on capacitive redistribution that duty cycle of the clock is essentially unimportant, as
inherently includes a sample-and-hold function. The long as the minimum high and low times are at least
converter is fabricated on a 0.6μCMOS process. The 200ns (VDD = 4.75V or greater). The minimum clock
architecture and process allow the ADS8326 to frequency is set by the leakage on the internal
acquire and convert an analog signal at up to capacitors to the ADS8326.
250,000 conversions per second while consuming The analog input is provided to two input pins: +IN
less than 10mW from VDD.and –IN. When a conversion is initiated, the
Differential linearity for the ADS8326 is differential input on these pins is sampled on the
factory-adjusted via a package-level trim procedure. internal capacitor array. While a conversion is in
The state of the trim elements is stored in non-volatile progress, both inputs are disconnected from any
memory and is continuously updated after each internal function.
acquisition cycle, just prior to the start of the The digital result of the conversion is clocked out by
successive approximation operation. This process the DCLOCK input and is provided serially (most
ensures that one complete conversion cycle always significant bit first) on the DOUT pin.
returns the part to its factory-adjusted state in the
event of a power interruption. The digital data that is provided on the DOUT pin is for
the conversion currently in progress–there is no
The ADS8326 requires an external reference, an pipeline delay. It is possible to continue to clock the
external clock, and a single power source (VDD). The ADS8326 after the conversion is complete and to
external reference can be any voltage between 0.1V obtain the serial data least significant bit first. See the
and VDD. The value of the reference voltage directly Timing Information section for more information.
sets the range of the analog input. The reference
input current depends on the conversion rate of the
ADS8326.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS “HM
ADS8326
0Vto+VREF
Peak-to-Peak
Common-Mode
Voltage
2 3 4 5 6
V (V)
REF
CommonVoltageRange(V)
-1
0
1
-0.3
0.5
4.8
2.5
V =5V
DD
Common-ModeVoltage +VREF
+VREF
t
+IN
Common-Mode Voltage
-IN=Common-ModeVoltage
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
ANALOG INPUT
The analog input of ADS8326 is differential. The +IN
and –IN input pins allow for a differential input signal.
The amplitude of the input is the difference between
the +IN and –IN input, or (+IN) – (–IN). Unlike some
converters of this type, the –IN input is not resampled
later in the conversion cycle. When the converter
goes into Hold mode or conversion, the voltage Figure 38. Methods of Driving the ADS8326
difference between +IN and –IN is captured on the
internal capacitor array.
The range of the –IN input is limited to –0.3V to
+0.5V. As a result of this limitation, the differential
input could be used to reject signals that are common
to both inputs in the specified range. Thus, the –IN
input is best used to sense a remote signal ground
that may move slightly with respect to the local
ground potential.
The general method for driving the analog input of the
ADS8326 is shown in Figure 38 and Figure 40. The
–IN input is held at the common-mode voltage. The
+IN input swings from –IN (or common-mode voltage)
to –IN + VREF (or common-mode voltage + VREF ),
and the peak-to-peak amplitude is +VREF . The value
of VREF determines the range over which the Figure 39. +IN Analog Input: Common-Mode
common-mode voltage may vary, as shown in Voltage Range vs VREF
Figure 39.Figure 6 and Figure 7 (+5V), and
Figure 25 and Figure 26 (+2.7V) illustrate the typical
change in gain and offset as a function of the
common-mode voltage applied to the –IN pin.
NOTE: The maximum differential voltage between +IN and –IN of the ADS8326 is VREF. See Figure 39 for a further
explanation of the common-mode voltage range for differential inputs.
Figure 40. Differential Input Mode of the ADS8326
20 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS 5: L ofiNv—{ ; 5: JG MM :7 s2 :2 L °—\N\/‘—{ 3 s2 :2 ’ L °—\/W‘—{ ;
10W50W
OPA365
48pF
1000pF
1nF
10W50W
OPA365
48pF
1000pF
+IN
-IN
ADS8326
10W50W
OPA365
48pF
1000pF
50W48pF
+IN
-IN
ADS8326
Single-Ended
Differential
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
The input current required by the analog inputs
depends on a number of factors: sample rate, input
voltage, source impedance, and power-down mode.
Essentially, the current into the ADS8326 charges the
internal capacitor array during the sample period.
After this capacitance has been fully charged, there is
no further input current. The source of the analog
input voltage must be able to charge the input
capacitance (48pF) to a 16-bit settling level within 4.5
clock cycles (0.750μs). When the converter goes into
Hold mode, or while it is in Power-Down mode, the
input impedance is greater than 1G.
Care must be taken regarding the absolute analog
input voltage. To maintain the linearity of the
converter, the –IN input should not drop below GND –
0.3V or exceed GND + 0.5V. The +IN input should
always remain within the range of GND – 0.3V to VDD
+ 0.3V, or –IN to –IN + VREF , whichever limit is
reached first. Outside of these ranges, the converter
linearity may not meet specifications. To minimize
noise, low bandwidth input signals with low-pass
filters should be used. In each case, care should be
taken to ensure that the output impedance of the
sources driving the +IN and –IN inputs are matched. Figure 41. Single-Ended and Differential Methods
Often, a small capacitor (20pF) between the positive of Interfacing the ADS8326
and negative inputs helps to match their impedance.
To obtain maximum performance from the ADS8326,
the input circuit from Figure 41 is recommended.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS Mo—WV—Hi
OPA350
24pF
47 Fm
ADS8326
VREF 50W
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
REFERENCE INPUT
The external reference sets the analog input range.
The ADS8326 operates with a reference in the range
of 0.1V to VDD. There are several important
implications to this.
As the reference voltage is reduced, the analog
voltage weight of each digital output code is reduced.
This is often referred to as the least significant bit Figure 42. Input Reference Circuit and Interface
(LSB) size and is equal to the reference voltage
divided by 65,536. This means that any offset or gain When the ADS8326 is in Power-Down mode, the
error inherent in the A/D converter will appear to input resistance of the reference pin will have a value
increase (in terms of LSB size) as the reference of 5G. Since the input capacitors must be
voltage is reduced. For a reference voltage of 2.5V, recharged before the next conversion starts, an
the value of the LSB is 38.15μV, and for a reference operational amplifier with good dynamic
voltage of 5V, the LSB is 76.3μV. characteristics must be used to buffer the reference
The noise inherent in the converter will also appear to input.
increase with a lower LSB size. With a 5V reference,
the internal noise of the converter typically contributes Noise
only 1.5LSB peak-to-peak of potential error to the The transition noise of the ADS8326 itself is
output code. When the external reference is 2.5V, the extremely low, as shown in Figure 20 (+5V) and
potential error contribution from the internal noise will Figure 37 (+2.7V); it is much lower than competing
be two times larger (3LSB). The errors arising from A/D converters. These histograms were generated by
the internal noise are Gaussian in nature and can be applying a low-noise DC input and initiating 8192
reduced by averaging consecutive conversion results. conversions. The digital output of the A/D converter
For more information regarding noise, see Figure 15,will vary in output code because of the internal noise
Peak-to-Peak Noise for a DC Input vs Reference of the ADS8326. This is true for all 16-bit, SAR-type
Voltage. Note that the Effective Number Of Bits A/D converters. Using a histogram to plot the output
(ENOB) figure is calculated based on the converter codes, the distribution should appear bell-shaped with
signal-to-(noise + distortion) ratio with a 1kHz, 0dB the peak of the bell curve representing the nominal
input signal. SINAD is related to ENOB as follows: code for the input value. The ±1σ, ±2σ, and ±3σ
SINAD = 6.02 × ENOB + 1.76 distributions will represent 68.3%, 95.5%, and 99.7%,
respectively, of all codes. The transition noise can be
With lower reference voltages, extra care should be calculated by dividing the number of codes measured
taken to provide a clean layout including adequate by 6, which yields the ±3σdistribution, or 99.7%, of
bypassing, a clean power supply, a low-noise all codes. Statistically, up to three codes could fall
reference, and a low-noise input signal. Due to the outside the distribution when executing 1000
lower LSB size, the converter is also more sensitive conversions. The ADS8326, with < 3 output codes for
to external sources of error, such as nearby digital the ±3σdistribution, yields < ±0.5LSB of transition
signals and electromagnetic interference. noise. Remember, to achieve this low-noise
The equivalent input circuit for the reference voltage performance, the peak-to-peak noise of the input
is presented in Figure 42. During the conversion signal and reference must be < 50μV.
process, an equivalent capacitor of 24pF is switched
on. To obtain optimum performance from the Averaging
ADS8326, special care must be taken in designing The noise of the A/D converter can be compensated
the interface circuit to the reference input pin. To by averaging the digital codes. By averaging
ensure a stable reference voltage, a 47μF tantalum conversion results, transition noise is reduced by a
capacitor with low ESR should be connected as close factor of 1/n , where nis the number of averages.
as possible to the input pin. If a high output For example, averaging four conversion results
impedance reference source is used, an additional reduces the transition noise from ±0.5LSB to
operational amplifier with a current-limiting resistor ±0.25LSB. Averaging should only be used for input
must be placed in front of the capacitors. signals with frequencies near DC.
For AC signals, a digital filter can be used to
low-pass filter and decimate the output codes. This
works in a similar manner to averaging; for every
decimation by 2, the signal-to-noise ratio improves by
3dB.
22 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
DIGITAL INTERFACE A falling CS signal initiates the conversion and data
transfer. The first 4.5 to 5.0 clock periods of the
Signal Levels conversion cycle are used to sample the input signal.
After the fifth falling DCLOCK edge, DOUT is enabled
The ADS8326 has a wide range of power-supply and will output a low value for one clock period. For
voltage. The A/D converter, as well as the digital the next 16 DCLOCK periods, DOUT will output the
interface circuit, is designed to accept and operate conversion result, most significant bit first. After the
from 2.7V up to 5.5V. This voltage range will least significant bit (B0) has been output, subsequent
accommodate different logic levels. When the clocks will repeat the output data, but in a least
ADS8326 power-supply voltage is in the range of significant bit first format.
4.5V to 5.5V (5V logic level), the ADS8326 can be
connected directly to another 5V, CMOS-integrated After the most significant bit (B15) has been
circuit. When the ADS8326 power-supply voltage is in repeated, DOUT will tri-state. Subsequent clocks will
the range of 2.7V to 3.6V (3V logic level), the have no effect on the converter. A new conversion is
ADS8326 can be connected directly to another 3.3V initiated only when CS has been taken high and
LVCMOS integrated circuit. returned low.
Serial Interface Data Format
The ADS8326 communicates with microprocessors The output data from the ADS8326 is in Straight
and other digital systems via a synchronous 3-wire Binary format, as shown in Figure 43. This figure
serial interface, as illustrated in the Timing represents the ideal output code for a given input
Information section. The DCLOCK signal voltage and does not include the effects of offset,
synchronizes the data transfer, with each bit being gain error, or noise.
transmitted on the falling edge of DCLOCK. Most
receiving systems will capture the bitstream on the
rising edge of DCLOCK. However, if the minimum
hold time for DOUT is acceptable, the system can use
the falling edge of DCLOCK to capture each bit.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Link(s): ADS8326
1111111111111111
1111111111111111
1111111111111111
0000000000000010
0000000000000001
0000000000000000
1000000000000001
1000000000000000
0111111111111111
StraightBinary
DigitalOutputCode
V =V =0V
Z CM
38.15 Vm
76.29 Vm
152.58 Vm
2.499962V 2.500038V
V +V=V /2=2.5V
MS CM REF
UnipolarAnalogInputVoltage
1LSB=76.29 Vm
V =0V
CM
V =5V
REF
4.999847V
V-1LSB=4.999924V
FS
V =V +V =5V
FS CM REF
0
1
2
32767
32768
32769
65533
65534
65535
Step
16-BIT
ZeroCode
MidscaleCode
Full-ScaleCode
StraightBinaryOutput
V =0000h
Z
V =8000h
MS
V =FFFFh
FS
UnipolarAnalogInput
V =V
CODE CM
V +V=V /2
CODE REFCM
V =(V +V ) 1LSB-
CODE REFCM
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
Figure 43. Ideal Conversion Characteristics (Conditions: VCM = 0V, VREF = 5V)
24 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
Short Cycling
POWER DISSIPATION
Another way to save power is to use the CS signal to
The architecture of the converter, the semiconductor short-cycle the conversion. The ADS8326 places the
fabrication process, and a careful design allow the latest data bit on the DOUT line as it is generated;
ADS8326 to convert at up to a 250kHz rate while therefore, the converter can easily be short-cycled.
requiring very little power. However, for the absolute This term means that the conversion can be
lowest power dissipation, there are several things to terminated at any time. For example, if only 14 bits of
keep in mind. the conversion result are needed, then the conversion
The power dissipation of the ADS8326 scales directly can be terminated (by pulling CS high) after the 14th
with conversion rate. Therefore, the first step to bit has been clocked out.
achieving the lowest power dissipation is to find the This technique can also be used to lower the power
lowest conversion rate that will satisfy the dissipation (or to increase the conversion rate) in
requirements of the system. those applications where an analog signal is being
In addition, the ADS8326 goes into Power-Down monitored until some condition becomes true. For
mode under two conditions: when the conversion is example, if the signal is outside a predetermined
complete and whenever CS is high (see the Timing range, the full 16-bit conversion result may not be
Information section). Ideally, each conversion should needed. If so, the conversion can be terminated after
occur as quickly as possible, preferably at a 6.0MHz the first nbits, where nmight be as low as 3 or 4.
clock rate. This way, the converter spends the This results in lower power dissipation in both the
longest possible time in Power-Down mode. This is converter and the rest of the system because they
very important because the converter not only uses spend more time in Power-Down mode.
power on each DCLOCK transition (as is typical for
digital CMOS components), but also uses some POWER-ON RESET
current for the analog circuitry, such as the
comparator. The analog section dissipates power The ADS8326 bias circuit is self-starting. There may
continuously until Power-Down mode is entered. be a static current (approximately 1.5mA with VDD =
5V) after power-on, unless the circuit is powered
Figure 17 and Figure 18 (+5V), and Figure 35 and down. It is recommended to run a single test
Figure 36 illustrate the current consumption of the conversion (configured the same as any regular
ADS8326 versus sample rate. For these graphs, the conversion) after the power supply reaches at least
converter is clocked at maximum speed regardless of 2.4V to ensure the device is put into power-down
the sample rate. CS is held high during the remaining mode.
sample period.
There is an important distinction between the
power-down mode that is entered after a conversion
is complete and the full power-down mode that is
enabled when CS is high. CS low will only shut down
the analog section. The digital section is completely
shut down only when CS is high. Thus, if CS is left
low at the end of a conversion, and the converter is
continually clocked, the power consumption will not
be as low as when CS is high.
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 25
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
LAYOUT resistor can help in this case). Keep in mind that
while the ADS8326 draws very little current from the
For optimum performance, care should be taken with reference on average, there are still instantaneous
the physical layout of the ADS8326 circuitry. This is current demands placed on the external input and
particularly true if the reference voltage is low and/or reference circuitry.
the conversion rate is high. At a 250kHz conversion
rate, the ADS8326 makes a bit decision every 167ns. Texas Instruments' OPA365 op amp provides
That is, for each subsequent bit decision, the digital optimum performance for buffering the signal inputs;
output must be updated with the results of the last bit the OPA350 can be used to effectively buffer the
decision, the capacitor array appropriately switched reference input.
and charged, and the input to the comparator settled Also, keep in mind that the ADS8326 offers no
to a 16-bit level, all within one clock cycle. inherent rejection of noise or voltage variation in
The basic SAR architecture is sensitive to spikes on regards to the reference input. This is of particular
the power supply, reference, and ground connections concern when the reference input is tied to the power
that occur just prior to latching the comparator output. supply. Any noise and ripple from the supply will
Thus, during any single conversion for an n-bit SAR appear directly in the digital results. While
converter, there are nwindows in which large high-frequency noise can be filtered out, as described
external transient voltages can easily affect the in the previous paragraph, voltage variation resulting
conversion result. Such spikes might originate from from the line frequency (50Hz or 60Hz) can be
switching power supplies, digital logic, and difficult to remove.
high-power devices, to name a few potential sources. The GND pin on the ADS8326 should be placed on a
This particular source of error can be very difficult to clean ground point. In many cases, this will be the
track down if the glitch is almost synchronous to the analog ground. Avoid connecting the GND pin too
converter DCLOCK signal because the phase close to the grounding point for a microprocessor,
difference between the two changes with time and microcontroller, or digital signal processor. If needed,
temperature, causing sporadic misoperation. run a ground trace directly from the converter to the
With this in mind, power to the ADS8326 should be power-supply connection point. The ideal layout will
clean and well-bypassed. A 0.1μF ceramic bypass include an analog ground plane for the converter and
capacitor should be placed as close as possible to associated analog circuitry.
the ADS8326 package. In addition, a 1μF to 10μF
capacitor and a 5or 10series resistor may be
used to low-pass filter a noisy supply.
The reference should be similarly bypassed with a
47μF capacitor. Again, a series resistor and large
capacitor can be used to low-pass filter the reference
voltage. If the reference voltage originates from an op
amp, make sure that the op amp can drive the
bypass capacitor without oscillation (the series
26 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS h f I; P :f*i ll 14’ " fii I fii 1; LL ll k P if 1;? l I l f
+IN
ADS8326
1000pF
10W
-IN
0.1mF
5W
CS
DOUT
DCLOCK
47mF
IN
GND
OUT
0.47mF
REF VDD
REF3225
AVDD
2.7Vto5V
DVDD
2.7Vto3.6V
VCM +(0Vto2.5V)
GND GND
DSP
TMS320C6xx
or
TMS320C5xx
or
TMS320C2xx
0.1mF 10mF
10mF
+
+
OPA350
OPA365
1000pF
10W
VCM
OPA365
1nF
10W
2.2mF
+IN
ADS8326
1000pF
10W
-IN
0.1mF
5W
CS
DOUT
DCLOCK
47mF
IN
GND
OUT
0.47mF
REF VDD
REF3240
AVDD
4.3Vto5.5V
DVDD
4.5Vto5.5V
0Vto4.096V
GND GND
Microcontroller
or
DSP
0.1mF 10mF
10mF
+
+
OPA350
OPA365
10W
2.2mF
ADS8326
www.ti.com
.................................................................................................................................................. SBAS343C –MAY 2007REVISED SEPTEMBER 2009
APPLICATION CIRCUITS
high-frequency noise from the supply itself. The exact
Figure 44 and Figure 45 show two examples of a values should be picked such that the filter provides
basic data acquisition system. The ADS8326 input adequate rejection of noise. Operational amplifiers
range is connected to 2.5V or 4.096V. The 5and voltage reference are connected to analog power
resistor and 1μF to 10μF capacitor filters the supply, AVDD.
microcontroller noise on the supply, as well as any
Figure 44. Basic Data Acquisition System: Example 1
Figure 45. Basic Data Acquisition System: Example 2
Copyright © 2007–2009, Texas Instruments Incorporated Submit Documentation Feedback 27
Product Folder Link(s): ADS8326
l TEXAS INSTRUMENTS
ADS8326
SBAS343C –MAY 2007REVISED SEPTEMBER 2009..................................................................................................................................................
www.ti.com
REVISION HISTORY
NOTE: Page numbers for previous revisions may differ from page numbers in the current version.
Changes from Revision B (May, 2008) to Revision C ..................................................................................................... Page
Released SON-8 package; changed statements regarding SON-8 package availability ..................................................... 1
Deleted footnote about SON-8 package availability ............................................................................................................. 2
Deleted footnote about SON-8 package availability ............................................................................................................. 3
Deleted footnote about SON-8 package availability ............................................................................................................. 7
Changes from Revision A (August, 2007) to Revision B ............................................................................................... Page
Changed SON-8 package availability to Q3, 2008 ............................................................................................................... 1
Changed y-axis unit in Figure 35 from μA to mA ............................................................................................................... 18
Added Power-On Reset section ......................................................................................................................................... 25
28 Submit Documentation Feedback Copyright © 2007–2009, Texas Instruments Incorporated
Product Folder Link(s): ADS8326
I TEXAS INSTRUMENTS Samples Samples Samples Samples Sample: Sample: Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 7-Oct-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
ADS8326IBDGKR ACTIVE VSSOP DGK 8 2500 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IBDGKT ACTIVE VSSOP DGK 8 250 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IBDGKTG4 ACTIVE VSSOP DGK 8 250 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IBDRBR ACTIVE SON DRB 8 3000 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IBDRBT ACTIVE SON DRB 8 250 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IDGKR ACTIVE VSSOP DGK 8 2500 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IDGKT ACTIVE VSSOP DGK 8 250 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IDRBR ACTIVE SON DRB 8 3000 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
ADS8326IDRBT ACTIVE SON DRB 8 250 RoHS & Green Call TI Level-2-260C-1 YEAR -40 to 85 D26
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 7-Oct-2021
Addendum-Page 2
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
l TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS 7 “KO '«m» Reel Diameter AD Dimension deswgned to accommodate the componem wwdlh ED Dimension desxgned to accommodate the componenl \engm K0 Dimenslun deswgned to accommodate the componem thickness , w OveraH wwdm loe earner cape i p1 Pitch between successwe cavuy cemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D D Sprockemules ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
ADS8326IBDGKR VSSOP DGK 8 2500 330.0 12.4 5.3 3.4 1.4 8.0 12.0 Q1
ADS8326IBDRBR SON DRB 8 3000 330.0 12.4 3.3 3.3 1.1 8.0 12.0 Q2
ADS8326IDGKR VSSOP DGK 8 2500 330.0 12.4 5.3 3.4 1.4 8.0 12.0 Q1
ADS8326IDRBR SON DRB 8 3000 330.0 12.4 3.3 3.3 1.1 8.0 12.0 Q2
PACKAGE MATERIALS INFORMATION
www.ti.com 12-Oct-2021
Pack Materials-Page 1
l TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
ADS8326IBDGKR VSSOP DGK 8 2500 350.0 350.0 43.0
ADS8326IBDRBR SON DRB 8 3000 350.0 350.0 43.0
ADS8326IDGKR VSSOP DGK 8 2500 350.0 350.0 43.0
ADS8326IDRBR SON DRB 8 3000 350.0 350.0 43.0
PACKAGE MATERIALS INFORMATION
www.ti.com 12-Oct-2021
Pack Materials-Page 2
MECHANICAL DATA DGK (S—PDSO—GS) PLASTIC SMALL—OUTLINE PACKAGE m1 WW“: {[0 VAX % j 3,010 I 4073329/E 05/06 NO'ES' A AH imec' dimensmrs c'e m m'hmeiers 5 Th: drawing is enmec: :e change within: nciice. Body icnqth Coos mi mciucc maid Hash, protrusions or we tms Mom 'iush, aromons, ov qaw burrs shaH m exceed 015 per end b Budy mm does not wcude inierieud flasi‘ inieriead ‘iush s'mii 'mi exceed 050 pe' we : FuHs wiUHn JEDEC M0487 quulion AA, except 'vievieud ricer INSTRUMENTS w. (i. com
LAND PATTERN DATA DGK (37PD30708) PLASTIC SMALL OUTLINE PACKAGE Exampie Board Layout Exampie stencii Openings Based on a stencii thickness of .127mm L005inch), (See Nate 0) (,0 65) TYP ‘ Li 5 LLLLL L, pm ,,,,, PKG PKG "\ i i 4 — ----- i — ----- i D DU D i i ’ PKG PKG Q G . / Exampie , Non Soldermusk Defined Pad i , , —\ L A ~/ ‘\ Example \ Spider Musk Opening / +1 1‘(0,45) ‘ (See Note E) t 1 (1,45) < ‘="" \pud="" geometry="" ’="" (see="" note="" c)="" \="" +ii¢="" (0,05)="" \="" ah="" around="" «="" ,="" \="" e="" ’="" i="" ‘\-=""> muss/A 11/13 NOTES: A. Ali iinear dimensions are in miilimeters. a. This drawing is subject ta change without natiee, C, Publication |PCi7351 is recommended ior alternate designsu a. Laser cutting apertures with trapezoidui walls and aisa rounding corners w‘iH ofler eetter paste veiease. Customers snouid Contact their board ussembiy site for stencii design recommendations. Rater tn IFS—7525 for other slenci'i recummendutions. Customers should Contact their tmurd fabrication site for solder musk tolerances between and around signal pads. .r'I {I TEXAS INSTRUMENTS www.li.com
GENERIC PACKAGE VIEW DRB 8 VSON - 1 mm max heigfl PLASTIC SMALL OUTLINE , N0 LEAD Images above are JUSI a representation of me package family, aclual package may vary. Refer lo the product data sheel for package details, 4203462/L ' TEXAS INSTRUMENTS
SM“ 1 w““‘+“‘ \\
www.ti.com
PACKAGE OUTLINE
C
8X 0.35
0.25
2.4 0.05
2X
1.95
1.65 0.05
6X 0.65
1 MAX
8X 0.5
0.3
0.05
0.00
A3.1
2.9 B
3.1
2.9
(0.2) TYP
VSON - 1 mm max heightDRB0008B
PLASTIC SMALL OUTLINE - NO LEAD
4218876/A 12/2017
PIN 1 INDEX AREA
SEATING PLANE
0.08 C
1
45
8
(OPTIONAL)
PIN 1 ID 0.1 C A B
0.05 C
THERMAL PAD
EXPOSED
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. The package thermal pad must be soldered to the printed circuit board for thermal and mechanical performance.
SCALE 4.000
T» h
www.ti.com
EXAMPLE BOARD LAYOUT
0.07 MIN
ALL AROUND
0.07 MAX
ALL AROUND
8X (0.3)
(2.4)
(2.8)
6X (0.65)
(1.65)
( 0.2) VIA
TYP
(0.575)
(0.95)
8X (0.6)
(R0.05) TYP
VSON - 1 mm max heightDRB0008B
PLASTIC SMALL OUTLINE - NO LEAD
4218876/A 12/2017
SYMM
1
45
8
LAND PATTERN EXAMPLE
SCALE:20X
NOTES: (continued)
4. This package is designed to be soldered to a thermal pad on the board. For more information, see Texas Instruments literature
number SLUA271 (www.ti.com/lit/slua271).
5. Vias are optional depending on application, refer to device data sheet. If any vias are implemented, refer to their locations shown
on this view. It is recommended that vias under paste be filled, plugged or tented.
SOLDER MASK
OPENING
SOLDER MASK
METAL UNDER
SOLDER MASK
DEFINED
METAL
SOLDER MASK
OPENING
SOLDER MASK DETAILS
NON SOLDER MASK
DEFINED
(PREFERRED)
www.ti.com
EXAMPLE STENCIL DESIGN
(R0.05) TYP
8X (0.3)
8X (0.6)
(1.47)
(1.06)
(2.8)
(0.63)
6X (0.65)
VSON - 1 mm max heightDRB0008B
PLASTIC SMALL OUTLINE - NO LEAD
4218876/A 12/2017
NOTES: (continued)
6. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
EXPOSED PAD
81% PRINTED SOLDER COVERAGE BY AREA
SCALE:25X
SYMM
1
45
8
METAL
TYP
SYMM
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2021, Texas Instruments Incorporated