Datenblatt für 9177-500 Series von KYOCERA AVX

JAY/254% /A\V0K
CONNECT
INTER
1
040517
Single IDC Contact 12-18 AWG
9177-500
ELECTRICAL
• Current Rating: 15
• Voltage Rating: 600 VAC
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Contact Material: Phosphor Bronze
• Contact Plating: Pure tin over nickel
• Durability: 3 termination cycles
FEATURES AND BENEFITS
• Proven “gas tight” cold welded wire termination
• Redundant contact systems provides enhanced wire
retention and high current carrying capabilities
• Cost effective STRIPT™ insulator-less contact system
APPLICATIONS
• Industrial motor controls, drives & pumps
• Commercial building wiring and electrical systems
• Outdoor/Transportation lighting
• Solar and alternative energy
AVX’s STRIPT™, insulation displacement naked contact technology provides
cost effective, insulator-less, wire-to-board connection for discrete wire
applications. Designed from the ground up to function just like a traditional
insulated connector, these UL certified contacts have been industry proven for
many years. This 9177-500 series has been designed to support the larger wire
gauges from a robustness and current rating perspective.
9177
Series
70
Prefix
70 = Contact
001
Number of Ways
001 = 1
006
Plating Option
006 = Pure Tin all over
HOW TO ORDER
5XX
Wire Gauge Size
591 = 12AWG Stranded and Solid
501 = 14AWG Stranded and Solid
512 = 16AWG Stranded and Solid
522 = 18AWG Stranded and Solid
Certification: UL File #E90723
[NM—'3:— A xmcw anew comm 600 «cc n “a a no L J J « so 7 ‘ \ me AVD PLLCE APEA UNFEELED )micmou ‘2 O O O O O O O O O O O LVREELE? nmcnow I: W W W \ /;.\vnx
CONNECT
INTER
2041017
CONTACT DETAILS
Single IDC Contact 12-18 AWG
9177-500
NOTES:
1. CONNECTOR FO IDC WIRE TO BOARD CONNECTION.
2. CONTACT MATERIAL: PHOSPHORE BRONZE.
3. CONTACT PLATING: PURE TIN.
4. CONTACTS DESIGNED TO ACCEPT BETWEEN 12 AND 18 GAUGE STANDED WIRE,
SEE TABLE.
5. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
6. FOR FULL PRODUCT SPECIFICATIONS REFER TO AVX SPECIFICATION 201-01-208 AND
APPLICATION NOTES 201-01-209.
7. SMT PCB LAYOUT, REFER TO PAGE 3.
8. PACKING IN TAPE AND REEL, QUANTITY PER REEL 700.
9. ASSEMBLY TOOLING ON PAGE 4.
10. UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
REEL QTY 700
LEADER 480MM
TRAILER 120MM
Code Accepted A
Wire Gauge
591 12AWG Stranded and Solid 1.50
501 14AWG Stranded and Solid 1.10
512 16AWG Stranded and Solid 0.82
522 18AWG Stranded and Solid 0.72
/A\V/)I(
CONNECT
INTER
3
041017
SUGGESTED PCB LAYOUT ORIENTATION OF CONTACT
ON PAD
12-18 AWG IDC WIRE TO BOARD CONNECTOR
SINGLE CONTACT
Single IDC Contact 12-18 AWG
9177-500
NOTES:
1. FOR FULL PRODUCT SPECIFICATION REFER TO AVX SPEC 201-01-208 AND 201-01-209
2. DIMENSIONS SHOWN ARE REFERENCE DIMENSIONS.
3. ASSEMBLY TOOLING ON PAGE 4.
[VIN—'3: n A M C 9fl77=5©© 4.25@
CONNECT
INTER
4041017
ASSEMBLY TOOLING
Single IDC Contact 12-18 AWG
9177-500
NOTES:
1. ASSEMBLY TOOLING FOR CONTACTS 70-9177-001-5XX-006 ONLY.
2. MINIMUM AREA OF PCB TO BE KEPT CLEAR OF COMPONENTS. TRACKS PERMISSIBLE.
3. MAXIMUM COMPONENT HEIGHT 9.0MM IN THIS AREA.
4. REFER TO TABLE FOR CORRECT TOOL/WIRE COMBINATION.
5. REFER TO APPLICATION NOTE 201-01-209 FOR FURTHER INFORMATION.
6. DIMENSIONS FOR TOOL ARE REFERENCE DIMENSIONS.
Wire Guage Max Insulation Tool Number Tool Numbere
(Dimensions ‘A’) Metal Tool for Plastic Tool for
High Volume Small to Medium Volume
12-18 AWG ø 4.25 06-9177-7020-01-001 06-9177-7022-01-001
12-18 AWG ø 3.50 06-9177-7020-02-001 06-9177-7022-02-001
12-18 AWG ø 2.75 06-9177-7020-03-001 06-9177-7022-03-001