Datenblatt für GRM0335C2A150JA01x Ref Sheet von Murata Electronics
ur Cap Change (Rel Temp)
(25 vs)
5.Package
PAPER w5P2
PAPER W8P1
PAPER w5P2
'P
1!":an
y—fi Ms
0%124
20 1 0mm:
J/ [pyessunze
«5‘4;
Capacnance mam
A5 45
Dw
1.1 Minimum Quami s./reel
(in:mm)
(2)GRM03/15(WBP2 CODE:D/E/J/F)
- fijfl—B—E-fi-H—
' filll'B'B-H—B-B ........
Mk
II E
Q50
H
L=U==%
1.12 Peelmg 011 force : 0.1 N to 0.6N in the direciion as shown be1ow.
' GRM01/02/03:0.05N~U.5N
/
18% :
:
number and quanmy,wil1 be put in outside of reel.
nmRata
Please contact us pelore using our products for the applications listed below which require especially high reliability
lor the prevention of delects which might directly cause damage to the third party's lile, body or property.
Aircralt equipment Aerospace equipment Undersea equipment Power plant control equipment
Medical equipment Transportation equipment(vehicles.trains,ships,etct) Trailic signal equipment
Disaster prevention / crime prevention equipment Data-processing equipment
Application of similar complexity and/or reliability requirements to the applications listed in the above.
Storage and Operation condition
Room Temperature ol +5 to +40 and a Relative Humidity of 20% to 70%.
Rating
1.1emgerature Dependent Characteristics
75 750 25 a 25 an 75 run
2.Measuremem of Capacilance
3A2]! 11 Voltage
Typlcal Voltage Applled lo lhe DC capacxlor
DC Voltage DC Vollage+AC
AC Vollage
Pulse Vollage
T T WW
l l
(E Maximum possible applled vollage)
41192 ol AEEIied Voltage and Self-healing Temgeralure
such that when measunng at atmosphenc
lemperature of 25 ‘C, lhe product's self-heating
remalns below 20“C and lhe surface
5. DC Voltage and AC Voltage Charact
capacitor changes depending on the DC voltage applied.
Please consider the DC voltage characteristics when a
type capacitor is used in a circuit that requires a
constant circuit), please carelully consider the
characteristics in the actual operating conditions
ol the system.
6.0agac nceAg 9
have an Aging characteristic in which the capacitance
7.Vibration and Shock
ol another printed circuit board
should not be allowed to hit the capacitor in order to avoid
20
20
40
an
an
um
Example of Change Over Time (Aging characteristics) ]
Soldering and Mounting
1.Mounling Pas n
1-1.Choose a mounting posuien that minimizes the stress imposed on the chip during flexing or bending oi the board.
[Component Direction]
Locate chip horizontal lo the
©D:l]->D:l]
2.lnlormalion before Mountin
3.M nlenance of (he Mounlin ick and lace Machine
[I ncorrect]
ET¥DEELZE\
[Correcl] /
E\ /'E
4- Rellow Solde ng
Tempeyaiuiel'c)
lhe peak solder lemperalure is below the melling point of
Table 1 :1)
Series E
s
g
k
g
3.;
Recommended Condilions soldering time must be within the range shown above
This makes lhe chip more susceplible to mechanical and lhermal stress on lhe board and may cause the chips lo crack.
4-2.Flow Solde ng
Table 2
Series
Prenealing condillons are shown in table 2. II is required to
lemperalure can resull in leaching ol lne lerminations,
Recommended Conditlons
5. Opllmum Solder Amounl lor Flow Soldering
Soldenng mperamreCC
[Standard Condiliens for Flow Soldenng]
4-3.Correction oi Soldered Portion
Table 3
(L/W) Code Soldering Iron Tip Temperature Difierential(AT)
Lead Free Solder: Sn-3.0Ag-0.SCu
2-1. ll the distance lrom the hot air outlet ol the spot heater to the component ls too close, cracks may occur due to
Table 4
Distance 5mm or more
Hot Air Application angle 45” "Figure 1
Hot Air Temperature Nozzle Outlet 400°C max.
Less than 10 seconds
Application Time (3216M / 1206 size or smaller)
Less than 30 seconds
(3225M / 1210 size or larger)
Onthole Nozz
E an Angle ol
dunng board bending or any other stressful condition.
5.Washing
6.Eleclrical Tes! on Primed Circ i: Board
7.Prinled Circuit Board Cro in
2. Check me cropping melhod forthe prmled cxrcuit board m advance
(Measures)
[Hand Separation]
rn
Pnnted 2mm;
Dlrection oi ioad
Load perm
beard
Ii ii is difficuii Io introduce a rouier Iype separator, impiement the following measures
[Cross-section Diagram]
:{2
1%
[V-groove Design]
LJ
The router type separamr peflorms cutting by a router
8. Assembly
capacimrs have been moumed on (he opposne side.
Q3)
Plan the work so mat the board does not bend when a
‘ l
*5}—
En fl}
«,1
Others
1. Under Ogemion of Eguigmenl
2. Others
Rating
1.09am ng Temgeralure
2.Atmosghere Surround gs gaseous and liguidl
electrodes may result in breakdown when the capacitor is exposed lo corrosive or volatile gases or solvents
3.Piezo-eleclric Phenomenon
Soldering and Mounting
1.PCB Design
Pattern Forms
9“
.%
,%
in section in section
in section in section
\%
in section in section
E“
Tab‘e 1 How So‘dering Method
(UW) Code
How so‘dering can 0n‘y be used for pruducls wilh a chxp size 0f1.6x0.8mmlo 3.2x1.6mm.
Tab‘e 2 Reflow So‘dering Method
T0‘erance)
1.0x0.5
(withm :0.10)
1.0x0.5
:0.15/:0.20
1.5x0.8
(mm :0.10)
1.5x0.8
(:0.15/:0.20)
2.0x1.25
(wwlhm 10.10)
2.0x1.25
(:015)
2.0x1.25
(:020)
3.2m .6
(withm:0.20)
3.2m .6
(:030)
y
2.Adhesive Agglicalion
5000Pa ~ 5 (500ps) min, (a‘ 25 )
Covera e
Swze (LxW) (in mm) Adheswe Coverage"
1 6 x O 8 0.05mg min.
0.1m min.
0.15mg min.
3.Adhesive Curing
4.Flux “or Flow soldering}
1. An excessive amount of flux generates a large quantity m flux gas, wmch can cause a deterioration of so‘derability.
5.Flow Solde ng
Set temperature and time to ensure that ieaching at the
mounted on substrate.
6.Rellow solder g
by this kind of solder paste
7.Wash g
B.Coating
3 The naiogen system substance and organic acid are inciuded in coating material, and a Chip corrodes
by the kind of Coating material. Do not use strong acid type.
Others
1.1ransgorla on
low air temperature : -40
change at temperature air/air : -25 /+25
low air pressure :30 kPa
change at air pressure :6 kPa/mint
capacitors, the capacitance may change depending on the operating conditions in the actual system.
which wiii aiiect the capacitance value of the capacitcrt