ammmc compmm
11 “29°: MA“ MA n
ma Hi '5 I 5°51
sz ka kHz
11 “29°: MA“ MA n
ma Hi '5 I 5°51
sz ka kHz
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2008_T494 • 8/20/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
7
Tantalum Surface Mount Capacitors – Low ESR
T494 Industrial Grade MnO2
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(2) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, G = Gold Plated, H = Standard Solder coated (SnPb 5% Pb minimum).
Designates termination finish.
Refer to Ordering Information for additional detail.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL
VDC at 85°C µF KEMET/EIA (See below for
part options)
µA at 20°C
Max/5 Min
% at 20°C
120 Hz Max
100 kHz
mA at 25°C
100 kHz
85°C 100
125°C 100
°C Reflow Temp
≤ 260°C
6.3 68 B/3528-21 T494B686(M)006A(2) 4.3 8.0 0.65 362 326 145 125 1
6.3 68 A/3216-18 T494A686(1)006A(2) 4.3 30.0 3.00 158 142 63 125 1
6.3 100 D/7343-31 T494D107(1)006A(2) 6.3 8.0 0.15 1000 900 400 125 1
6.3 100 V/7343-20 T494V107(1)006A(2) 6.3 8.0 0.20 791 712 316 125 1
6.3 100 C/6032-28 T494C107(1)006A(2) 6.3 8.0 0.30 606 545 242 125 1
6.3 100 U/6032-15 T494U107(M)006A(2) 6.3 10.0 1.20 274 247 110 125 1
6.3 100 B/3528-21 T494B107(1)006A(2) 6.3 15.0 1.50 238 214 95 125 1
6.3 150 B/3528-21 T494B157(1)006A(2) 9.5 15.0 2.25 194 175 78 125 1
6.3 150 D/7343-31 T494D157(1)006A(2) 9.5 8.0 0.15 1000 900 400 125 1
6.3 150 C/6032-28 T494C157(M)006A(2) 9.5 8.0 0.30 606 545 242 125 1
6.3 150 V/7343-20 T494V157(1)006A(2) 9.5 8.0 0.30 645 581 258 125 1
6.3 220 X/7343-43 T494X227(1)006A(2) 13.9 8.0 0.15 1049 944 420 125 1
6.3 220 D/7343-31 T494D227(1)006A(2) 13.9 8.0 0.15 1000 900 400 125 1
6.3 220 C/6032-28 T494C227(M)006A(2) 13.9 10.0 0.30 606 545 242 125 1
6.3 220 V/7343-20 T494V227(M)006A(2) 13.9 12.0 0.30 645 581 258 125 1
6.3 330 X/7343-43 T494X337(1)006A(2) 20.8 8.0 0.15 1049 944 420 125 1
6.3 330 D/7343-31 T494D337(1)006A(2) 20.8 8.0 0.15 1000 900 400 125 1
6.3 330 E/7360-38 T494E337(1)006A(2) 20.8 8.0 0.25 894 805 358 125 1
6.3 470 X/7343-43 T494X477(1)006A(2) 29.6 10.0 0.10 1285 1157 514 125 1
6.3 470 D/7343-31 T494D477(M)006A(2) 29.6 12.0 0.15 1000 900 400 125 1
6.3 470 E/7360-38 T494E477(1)006A(2) 29.6 10.0 0.20 1000 900 400 125 1
6.3 680 E/7360-38 T494E687(M)006A(2) 42.8 12.0 0.10 1414 1273 566 125 1
6.3 680 X/7343-43 T494X687(1)006A(2) 42.8 12.0 0.10 1285 1157 514 125 1
10 1.5 A/3216-18 T494A155(1)010A(2) 0.5 6.0 6.0 112 101 45 125 1
10 2.2 B/3528-21 T494B225(1)010A(2) 0.5 6.0 1.5 238 214 95 125 1
10 2.2 A/3216-18 T494A225(1)010A(2) 0.5 6.0 6.0 112 101 45 125 1
10 3.3 A/3216-18 T494A335(1)010A(2) 0.5 6.0 4.0 137 123 55 125 1
10 3.3 S/3216-12 T494S335(1)010A(2) 0.5 6.0 9.0 82 74 33 125 1
10 4.7 B/3528-21 T494B475(1)010A(2) 0.5 6.0 1.5 238 214 95 125 1
10 4.7 A/3216-18 T494A475(1)010A(2) 0.5 6.0 3.0 158 142 63 125 1
10 4.7 S/3216-12 T494S475(1)010A(2) 0.5 6.0 9.0 82 74 33 125 1
10 6.8 B/3528-21 T494B685(1)010A(2) 0.7 6.0 1.2 266 239 106 125 1
10 6.8 A/3216-18 T494A685(1)010A(2) 0.7 6.0 3.0 158 142 63 125 1
10 6.8 T/3528-12 T494T685(1)010A(2) 0.7 6.0 2.0 187 168 75 125 1
10 6.8 S/3216-12 T494S685(M)010A(2) 0.7 10.0 9.0 82 74 33 125 1
10 10 C/6032-28 T494C106(1)010A(2) 1.0 6.0 0.6 428 385 171 125 1
10 10 B/3528-21 T494B106(1)010A(2) 1.0 6.0 0.8 326 293 130 125 1
10 10 A/3216-18 T494A106(1)010A(2) 1.0 6.0 1.8 204 184 82 125 1
10 10 T/3528-12 T494T106(1)010A(2) 1.0 6.0 3.5 141 127 56 125 1
10 10 S/3216-12 T494S106(M)010A(2) 1.0 10.0 12.0 71 64 28 125 1
10 15 C/6032-28 T494C156(1)010A(2) 1.5 6.0 0.5 469 422 188 125 1
10 15 U/6032-15 T494U156(1)010A(2) 1.5 6.0 0.8 335 302 134 125 1
10 15 B/3528-21 T494B156(1)010A(2) 1.5 6.0 0.7 348 313 139 125 1
10 15 A/3216-18 T494A156(1)010A(2) 1.5 6.0 3.2 153 138 61 125 1
10 15 T/3528-12 T494T156(M)010A(2) 1.5 8.0 3.5 141 127 56 125 1
VDC at 85°C µF KEMET/EIA (See below for
part options)
µA at 20°C
Max/5 Min
% at 20°C
120 Hz Max
100 kHz
mA at 25°C
100 kHz
85°C 100
125°C 100
°C Reflow Temp
≤ 260°C
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL