Datenblatt für HRPG-200 Series von MEAN WELL USA Inc.

MW MEAN WELL E [HICBC6EE (E) nmus "mam
SPECIFICATION
HRPG-200-3.3 HRPG-200-5 HRPG-200-7.5 HRPG-200-12 HRPG-200-15 HRPG-200-24 HRPG-200-36 HRPG-200-48
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
RIPPLE & NOISE (max.) Note.2
OUTPUT VOLTAGE ADJ. RANGE
VOLTAGE TOLERANCE Note.3
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.5
FREQUENCY RANGE
POWER FACTOR (Typ.)
EFFICIENCY (Typ.)
INPUT
ENVIRONMENT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
OVER TEMPERATURE
SAFETY STANDARDS
SAFETY &
EMC
(Note 4)
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
WORKING TEMP.
REMOTE CONTROL
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
PROTECTION
AC CURRENT (Typ.)
3.3V 5V 7.5V 12V 15V 24V 36V 48V
40A 35A 26.7A 16.7A 13.4A 8.4A 5.7A 4.3A
0 ~ 40A 0 ~ 35A 0 ~ 26.7A 0 ~ 16.7A 0 ~ 13.4A 0 ~ 8.4A 0 ~ 5.7A 0 ~ 4.3A
132W 175W 200.3W 200.4W 201W 201.6W 205.2W 206.4W
80mVp-p 90mVp-p 100mVp-p 120mVp-p 150mVp-p 150mVp-p 250mVp-p 250mVp-p
2.8 ~ 3.8V 4.3 ~ 5.8V 6.8 ~ 9V 10.2 ~ 13.8V 13.5 ~ 18V 21.6 ~ 28.8V 28.8 ~ 39.6V 40.8 ~ 55.2V
±2.0% ±2.0% ±2.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0%
±0.5% ±0.5% ±0.5% ±0.3% ±0.3% ±0.2% ±0.2% ±0.2%
±1.5% ±1.0% ±1.0% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
1000ms, 50ms/230VAC 2500ms, 50ms/115VAC at full load
16ms/230VAC 16ms/115VAC at full load
85 ~ 264VAC 120 ~ 370VDC
47 ~ 63Hz
PF>0.95/230VAC PF>0.99/115VAC at full load
80% 84%
6 ~ 7V 9.4 ~ 10.9V 14.4 ~ 16.8V 18.8 ~ 21.8V 30 ~ 34.8V 41.4 ~ 48.6V 57.6 ~ 67.2V
86% 88% 88% 88% 89% 89%
2.1A/115VAC 1.1A/230VAC
35A/115VAC 70A/230VAC
<1.2mA / 240VAC
105 ~ 135% rated output power
3.96 ~ 4.62V
Protection type : Constant current limiting, recovers automatically after fault condition is removed
Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, recovers automatically after temperature goes down
UL62368-1, TUV BS EN/EN62368-1, approvedEAC TP TC 004
Compliance to BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2,-3, EAC TP TC 020
Compliance to BS EN/EN61000-4-2,3,4,5,6,8,11, BS EN/EN55024, heavy industry level, criteria A, EAC TP TC 020
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25/ 70% RH
-40 ~ +70 (Refer to "Derating Curve")
RC+/RC- : 4 ~10V or open = power on ; 0 ~ 0.8V or short = power off
20 ~ 90% RH non-condensing
-40 ~ +85, 10 ~ 95% RH
±0.03%/ (0 ~ 50
10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes
189.1K hrs min. MIL-HDBK-217F (25)
199*98*38mm (L*W*H)



  
    
(as available on http://www.meanwell.com)


 
https://www.meanwell.com/serviceDisclaimer.aspx
HRPG-200 series
200W Single Output with PFC Function














File Name:HRPG-200-SPEC 2021-06-21
5V STANDBY
5VSB : 5V@0.3A ; tolerance±5%, ripple : 50mVp-p(max.)
FUNCTION
0.77Kg; 18pcs/14.9Kg/0.87CUFT
EMC IMMUNITY
EMC EMISSION
TPTC004 IEC62368-1
Bauar
Sicherh eit
egel gema
t gepru ft
od
be
www .
ID 2000000000
tuv.c om
wac g
o s
BS EN/EN62368-1
MW MEAN WELL v m m 4:4 +4 +4
Mechanical Specification Case No.902E Unit:mm
ψ3.5
9
7
4.5
120
199
57.5
80
85.5
98
3.5
197
1
2
3
4
5
6
7
9.5
8.2
1
2
5
6
(HORIZONTAL)
AMBIENT TEMPERATURE ()
LOAD (%)
-40 0 10 20 30 40 50 60 70
125
(HORIZONTAL)
80
100
60
20
40
4-M3 L=5
3-M3 L=5
Derating Curve Output Derating VS Input Voltage
INPUT VOLTAGE (V) 60Hz
85 100 125 135 155 264
100
90
80
70
60
50
40
LOAD(%)
Block Diagram
HRPG-200 series
200W Single Output with PFC Function
DETECTION
CIRCUIT
O.L.P.
O.T.P.
EMI INRUSH
ACTIVE
FILTER CURRENT
LIMITING
RECTIFIERS
&
PFC
I/P
FG
PWMPFC
POWER
AUX
SWITCHING
POWER
FILTER
FILTER
&
&
RECTIFIERS
RECTIFIERS
+V
+S
AUX
CONTROLCONTROL
O.V.P.
REMOTE
CONTROL
-V
-S
AUXG
RC+
RC-
PWM fosc :70KHz
Terminal Pin No. Assignment
Pin No. Pin No.
1
2
4,5
3
6,7
Assignment Assignment
DC OUTPUT -V
DC OUTPUT +V
FG
AC/L
AC/N
Connector Pin No. Assignment (CN100) :
Pin No.
1
2
3
4
5
6
Assignment
-S
+S
AUXG
AUX
RC-
RC+
Mating Housing
or equivalent
Terminal
or equivalent
HRS DF11-6DP-2DS or equivalent
HRS DF11-6DS HRS DF11-**SC
LED
CN100
SVR1
3.5
28.5
38
9.5
18
18.5
ψ3.5
13max.
9
6.5
28 151
190
File Name:HRPG-200-SPEC 2021-06-21
MW MEAN WELL W i T D f 5 fl fl, «ma 3
Fig 1.1
LOAD
-
+
The remote sensing compensates voltage drop on the
load wiring up to 0.5V.
2.Remote Sense
Fig 2.1
-
+
LOAD +S
(Pin5)
Sense lines should
be twisted in pairs
-S
(Pin6)
5
1
2
+S
RC+
RC- Remote control ground.
Turns the output on and off by electrical or dry contact between pin 2 (RC-). Short: Power OFF, Open: Power ON.
Positive sensing. The +S signal should be connected to the positive terminal of the load. The +S and -S leads should be twisted in pair to
minimize noise pick-up effect. The maximum line drop compensation is 0.5V.
3
4
AUX
AUXG
Auxiliary voltage output, 4.75~5.25V, reference to pin 4(AUXG). The maximum load current is 0.3A. This output is not controlled by the
"remote ON/OFF control".
Auxiliary voltage output ground. The signal return is isolated from the output terminals (+V & -V).
CN100
CN100
1 3 5
2 4 6
1 3 5
2 4 6
+V+V-V-V
Function Description of CN100
Function Manual
Pin No. Function Description
+V+V-V-V
RC+
RC+
1
1
5
5
2
2
6
6
RC-
RC-
AUX
AUX
AUXG
AUXG
+S
+S
CN100
CN100
-S
-S
Between RC-(pin2) and RC+(pin1)
SW ON (Short)
SW OFF (Open)
Output Status
OFF
ON
1.Remote Control
SW
The PSU can be turned ON/OFF by using the "Remote
ON/OFF" function
6 -S Negative sensing. The -S signal should be connected to the negative terminal of the load. The -S and +S leads should be twisted in pair to
minimize noise pick-up effect. The maximum line drop compensation is 0.5V.
200W Single Output with PFC Function HRPG-200 series
File Name:HRPG-200-SPEC 2021-06-21