l TEXAS
INSTRUMENTS
TXS02612
SCES682C –DECEMBER 2008–REVISED FEBRUARY 2009
www.ti.com
SWITCHING CHARACTERISTICS
over operating free-air temperature range, VCCA = 3.3 V ± 0.3 V (unless otherwise noted)
VCCB = 1.2 V VCCB = 1.5 V VCCB = 1.8 V VCCB = 2.5 V VCCB = 3.3 V
FROM TO TEST ± 0.1 V ± 0.15 V ± 0.2 V ± 0.3 V
PARAMETER UNIT
(INPUT) (OUTPUT) CONDITIONS TYP MIN MAX MIN MAX MIN MAX MIN MAX
Push-pull driving 4.4 11 7 4.1 3.3
CMDA CMDB Open-drain driving 116 432 477 506 533
Push-pull driving 4.2 7.5 5.4 3.8 3
CMDB CMDA Open-drain driving 112 349 363 347 324
tPD ns
CLKA CLKB Push-pull driving 4.1 12 7.8 4.4 3.5
DATA DATB 4.3 11 6.8 4 3.8
Push-pull driving
DATB DATA 7.9 7.8 5.4 3.4 3
SEL B-Port Push-pull driving 6.4 16 11.5 8.8 7.6
trA A-port rise time Push-pull driving 1.1 0.57 1.7 0.57 1.8 0.56 1.7 0.53 1.8
trB B-port rise time Push-pull driving 6.2 1.96 7.7 1.43 6.1 0.95 4.2 0.71 3.1 ns
trB CLKA CLKB Push-pull driving 5.2 1.67 6.4 1.26 4.9 0.91 3.3 0.76 2.5
tfA A-port fall time Push-pull driving 1 0.53 1.6 0.52 1.6 0.53 1.6 0.56 1.6
tfB B-port fall time Push-pull driving 3.4 0.95 5.2 0.8 4.1 0.63 3.2 0.58 2.9 ns
tfB CLKA CLKB Push-pull driving 3.1 0.92 4.1 0.79 3.2 0.56 2.2 0.49 1.9
ChA-to-ChB skew Push-pull driving 0.39 0.36 0.39 0.57 0.65
ChB-to-ChA skew Push-pull driving 0.45 0.3 0.19 0.19 0.18
tsk(O) ns
Channel-to-Clock 1.7 1.61 1.34 1.22 1.14
Push-pull driving
skew
Push-pull driving 60 80 120 120 120
Command Mbps
Open-drain driving 2 2 2 2 2
Max data rate Clock Push-pull driving 30 40 60 60 60 MHz
Data Push-pull driving 60 80 120 120 120 Mbps
OPERATING CHARACTERISTICS
over operating free-air temperature range (unless otherwise noted)
VCCA
1.2 V 1.5 V 1.8 V 2.5 V 3.3 V
PARAMETER TEST CONDITIONS VCCB UNIT
1.2 V 1.5 V 1.8 V 2.5 V 3.3 V
TYP TYP TYP TYP TYP
A-port input, B-port output 14.5 12.9 12.1 13.4 15
CpdA CL= 0, f = 10 MHz,
B-port input, A-port output 20.7 20.7 21 22 23.2
Data tr= tr= 1 ns,
and A-port input, B-port output 23.2 23.4 23.6 24.5 25.5 pF
OE = outputs enabled
CMD CpdB B-port input, A-port output 14.1 12.2 11.5 12.9 14.4
A-port input, B-port output OE = outputs disabled 0.1 0.1 0.1 0.1 0.1
CpdA A-port input, B-port output CL= 0, f = 10 MHz, 0.4 0.4 0.4 0.5 0.7
Clock tr= tr= 1 ns, pF
CpdB B-port input, A-port output 14 13.9 13.8 13.8 13.7
OE = outputs enabled
14 Submit Documentation Feedback Copyright © 2008–2009, Texas Instruments Incorporated