Datenblatt für TPS76130/32/33/38/50 von Texas Instruments

*5 TEXAS INSTRUMENTS p057 OFFICE aox $553133 - DALLAS IEXAS 752%
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B – DECEMBER 1998 – REVISED MAY 2001
1
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
100-mA Low-Dropout Regulator
Fixed Output Voltage Options: 5 V, 3.8 V,
3.3 V, 3.2 V, and 3 V
Dropout Typically 170 mV at 100-mA
Thermal Protection
Less Than 1 µA Quiescent Current in
Shutdown
–40°C to 125°C Operating Junction
Temperature Range
5-Pin SOT-23 (DBV) Package
ESD Protection Verified to 1.5 KV Human
Body Model (HBM) per MIL-STD-883C
description
The TPS761xx is a 100 mA, low dropout (LDO) voltage regulator designed specifically for battery-powered
applications. A proprietary BiCMOS fabrication process allows the TPS761xx to provide outstanding
performance in all specifications critical to battery-powered operation.
The TPS761xx is available in a space-saving SOT-23 (DBV) package and operates over a junction temperature
range of –40°C to 125°C.
AVAILABLE OPTIONS
TJVOLTAGE PACKAGE PART NUMBER SYMBOL
3 V TPS76130DBVRTPS76130DBVTPAEI
3.2 V
SOT 23
TPS76132DBVRTPS76132DBVTPAFI
–40°C to 125°C3.3 V SOT-23
(DBV)
TPS76133DBVRTPS76133DBVTPAII
3.8 V
(DBV)
TPS76138DBVRTPS76138DBVTPAKI
5 V TPS76150DBVRTPS76150DBVTPALI
The DBVR passive indicates tape and reel of 3000 parts.
The DBVT passive indicates tape and reel of 250 parts.
functional block diagram
Current
Limit
CS §
Vref +
Thermal
Sense
IN
EN
GND
OUT
§Current sense
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
321
45
EN GND IN
OUTNC
DBV PACKAGE
(TOP VIEW)
NC – No internal connection
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of Texas Instruments
standard warranty. Production processing does not necessarily include
testing of all parameters.
Copyright 2001, Texas Instruments Incorporated
DESCRIPTION *9 TEXAS INSTRUMENTS
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
2POST OFFICE BOX 655303 DALLAS, TEXAS 75265
Terminal Functions
TERMINAL
I/O
DESCRIPTION
NAME NO.
I/O
DESCRIPTION
EN 3 I Enable input
GND 2 Ground
IN 1 I Input voltage
NC 4 No connection
OUT 5 O Regulated output voltage
absolute maximum ratings over operating free-air temperature range (unless otherwise noted)
Input voltage range, VI (see Note 1) 0.3 V to 16 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Voltage range at EN 0.3 V to VI + 0.3 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Peak output current internally limited. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Continuous total dissipation See Dissipation Rating Table. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Operating junction temperature range, TJ 40°C to 150°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Storage temperature range, Tstg 65°C to 150°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
ESD rating, HBM 1.5 kV. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Stresses beyond those listed under absolute maximum ratings may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under recommended operating conditions is not
implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
NOTE 1: All voltages are with respect to device GND pin.
DISSIPATION RATING TABLE
BOARD PACKAGE RθJC RθJA DERATING FACTOR
ABOVE TA = 25°CTA 25°C
POWER RATING TA = 70°C
POWER RATING TA = 85°C
POWER RATING
Low KDBV 65.8 °C/W 259 °C/W 3.9 mW/°C386 mW 212 mW 154 mW
High K§DBV 65.8 °C/W 180 °C/W 5.6 mW/°C555 mW 305 mW 222 mW
The JEDEC Low K (1s) board design used to derive this data was a 3 inch x 3 inch, two layer board with 2 ounce copper traces on top of the board.
§The JEDEC High K (2s2p) board design used to derive this data was a 3 inch x 3 inch, multilayer board with 1 ounce internal power and ground
planes and 2 ounce copper traces on top and bottom of the board.
recommended operating conditions
MIN NOM MAX UNIT
TPS76130 3.35 16
TPS76132 3.58 16
Input voltage, VITPS76133 3.68 16 V
TPS76138 4.18 16
TPS76150 5.38 16
Continuous output current, IO0 100 mA
Operating junction temperature, TJ40 125 °C
‘I standb Quiescent current (GND current) {P TEXAS INSTRUMENTS
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
3
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
electrical characteristics over recommended operating free-air temperature range,
VI = VO(typ) + 1 V, IO = 1 mA, EN = VI, Co = 4.7 µF (unless otherwise noted)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
TJ = 25°C 2.96 3 3.04
TPS76130 TJ = 25°C, 1 mA < IO < 100 mA 2.9 3.04 V
1 mA < IO < 100 mA 2.89 3.07
TJ = 25°C 3.16 3.2 3.24
TPS76132 TJ = 25°C, 1 mA < IO < 100 mA 3.11 3.24 V
1 mA < IO < 100 mA 3.08 3.3
TJ = 25°C 3.26 3.3 3.34
VOOutput voltage TPS76133 TJ = 25°C, 1 mA < IO < 100 mA 3.21 3.34 V
1 mA < IO < 100 mA 3.18 3.4
TJ = 25°C 3.76 3.8 3.84
TPS76138 TJ = 25°C, 1 mA < IO < 100 mA 3.71 3.84 V
1 mA < IO < 100 mA 3.68 3.9
TJ = 25°C 4.95 5 5.05
TPS76150 TJ = 25°C, 1 mA < IO < 100 mA 4.88 5.05 V
1 mA < IO < 100 mA 4.86 5.1
II(standby) Standby current EN = 0 V 1µA
IO = 0 mA, TJ = 25°C 90 115
IO = 0 mA 130
IO = 1 mA, TJ = 25°C 100 130
IO = 1 mA 170
Quiescent current (GND current)
IO = 10 mA, TJ = 25°C 190 220
µA
Quiescent
current
(GND
current)
IO = 10 mA 260 µ
A
IO = 50 mA, TJ = 25°C 850 1100
IO = 50 mA 1200
IO = 100 mA, TJ = 25°C 2600 3600
IO = 100 mA 4000
TPS76130 4 V < VI < 16, IO = 1 mA 3 10
TPS76132 4.2 V < VI < 16, IO = 1 mA 3 10
Input regulation TPS76133 4.3 V < VI < 16, IO = 1 mA 3 10 mV
TPS76138 4.8 V < VI < 16, IO = 1 mA 3 10
TPS76150 6 V < VI < 16 IO = 1 mA 3 10
VnOutput noise voltage BW = 300 Hz to 50 kHz Co = 10 µF, TJ = 25°C 190 µVrms
Ripple rejection f = 1 kHz, Co = 10 µF, TJ = 25°C 63 dB
Drapnut vanage Mput current (EN) ompm vohage *9 TEXAS INSTRUMENTS
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
4POST OFFICE BOX 655303 DALLAS, TEXAS 75265
electrical characteristics over recommended operating free-air temperature range,
VI = VO(typ) + 1 V, IO = 1 mA, EN = VI, Co = 4.7 µF (unless otherwise noted) (continued)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
IO = 0 mA, TJ = 25°C 1 3
IO = 0 mA 5
IO = 1 mA, TJ = 25°C 7 10
IO = 1 mA 15
Dro
p
out voltage
IO = 10 mA, TJ = 25°C 40 60
mV
Dropout
voltage
IO = 10 mA 90
mV
IO = 50 mA, TJ = 25°C 120 150
IO = 50 mA 180
IO = 100 mA, TJ = 25°C 170 240
IO = 100 mA 280
Peak output current/current limit 100 125 135 mA
High level enable input 2 V
Low level enable input 0.8 V
II
In
p
ut current (EN)
EN = 0 V 1 0 1
µA
I
I
Input
current
(EN)
EN = VI2.5 5 µ
A
TYPICAL CHARACTERISTICS
Table of Graphs
FIGURE
VO
p
vs Output current 1, 2, 3
V
O
vs Free-air temperature 4, 5, 6
Ground current vs Free-air temperature 7, 8, 9
Output noise vs Frequency 10
ZoOutput impedance vs Frequency 11
VDO Dropout voltage vs Free-air temperature 12
Line transient response 13, 15
Load transient response 14, 16
*5 TEXAS INSTRUMENTS
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
5
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
TYPICAL CHARACTERISTICS
Figure 1
IO Output Current mA
TPS76130
OUTPUT VOLTAGE
vs
OUTPUT CURRENT
3.01
2.98
2.94 20 60
3
2.99
2.97
40 80 120
3.02
0 100
Output Voltage V
VO
2.96
2.95
VI = 4 V
CI = CO = 4.7 µF
TA = 25°C
Figure 2
IO Output Current mA
Output Voltage V
VO
TPS76133
OUTPUT VOLTAGE
vs
OUTPUT CURRENT
3.31
3.28
3.24 20 60
3.3
3.29
3.27
40 80 120
3.32
0 100
3.26
3.25
VI = 4.3 V
CI = CO = 4.7 µF
TA = 25°C
Figure 3
IO Output Current mA
TPS76150
OUTPUT VOLTAGE
vs
OUTPUT CURRENT
Output Voltage V
VO
5.02
4.99
4.95 20 60
5.01
5
4.98
40 80 120
5.03
0 100
4.97
4.96
VI = 6 V
CI = CO = 4.7 µF
TA = 25°C
Figure 4
TA Free-Air Temperature °C
TPS76130
OUTPUT VOLTAGE
vs
FREE-AIR TEMPERATURE
2.95
2.91 20 20
2.93
0 40 140
3.02
60 60 80
2.98
3
100 120
IL = 100 mA
IL = 1 mA
Output Voltage V
VO
2.96
2.92
2.97
2.94
2.99
3.01
40
VI = 4 V
CI = CO = 4.7 µF
*9 TEXAS INSTRUMENTS
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
6POST OFFICE BOX 655303 DALLAS, TEXAS 75265
TYPICAL CHARACTERISTICS
Figure 5
TA Free-Air Temperature °C
TPS76133
OUTPUT VOLTAGE
vs
FREE-AIR TEMPERATURE
Output Voltage V
VO
3.25
3.21 20 20
3.23
0 40 140
3.32
60 60 80
3.28
3.3
100 120
IL = 1 mA
3.26
3.22
3.27
3.24
3.29
3.31
40
VI = 4.3 V
CI = CO = 4.7 µF
IL = 100 mA
Figure 6
TA Free-Air Temperature °C
TPS76150
OUTPUT VOLTAGE
vs
FREE-AIR TEMPERATURE
4.98
4.96
4.94
4.9 40 0
4.92
20 20 140
5.02
60 40 60
5
VI = 6 V
CI = CO = 4.7 µF
80 100
IL = 100 mA
IL = 1 mA
Output Voltage V
VO
120
Figure 7
TA Free-Air Temperature °C
102
10140 020 20 140
104
60 40 60
103
VI = 4 V
CI = CO = 4.7 µF
80 100
IL = 100 mA
IL = 1 mA
TPS76130
GROUND CURRENT
vs
FREE-AIR TEMPERATURE
IL = 50 mA
Ground Current Aµ
120
Figure 8
TA Free-Air Temperature °C
TPS76133
GROUND CURRENT
vs
FREE-AIR TEMPERATURE
Ground Current Aµ
102
10140 020 20 140
104
60 40 60
103
VI = 4.3 V
CI = CO = 4.7 µF
80 100
IL = 100 mA
IL = 1 mA
IL = 50 mA
120
*5 TEXAS INSTRUMENTS
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
7
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
TYPICAL CHARACTERISTICS
Figure 9
TA Free-Air Temperature °C
TPS76150
GROUND CURRENT
vs
FREE-AIR TEMPERATURE
Ground Current Aµ
102
10140 020 20 140
104
60 40 60
103
VI = 6 V
CI = CO = 4.7 µF
80 100
IL = 100 mA
IL = 1 mA
IL = 50 mA
120
Figure 10
f Frequency Hz
103104105
102
CL = 10 µF
IL = 1 mA
CL = 10 µF
IL = 100 mA
CL = 2.2 µF
IL = 1 mA
CL = 2.2 µF
IL = 100 mA
OUTPUT NOISE
vs
FREQUENCY
108
107
106
105
V/ Hz Output Voltage Noise Vn
Figure 11
102103106
102
101104
101
f Frequency Hz
105
Output Impedance Zo
OUTPUT IMPEDANCE
vs
FREQUENCY
101
100
102
103
CL = 10 µF
IL = 1 mA
CL = 2.2 µF
IL = 1 mA
CL = 2.2 µF
IL = 50 mA
CL = 2.2 µF
IL = 100 mA
CL = 10 µF
IL = 50 mA
CL = 10 µF
IL = 100 mA
Figure 12
TA Free-Air Temperature °C
100
040 0
150
50
20 20 140
300
60 40 60
200
250
80 100
Dropout Voltage mV
VDO
TPS76130
DROPOUT VOLTAGE
vs
FREE-AIR TEMPERATURE
VI = EN = 2.9 V
CI = CO = 4.7 µF
120
IL = 50 mA
IL = 0 mA IL = 1 mA
IL = 100 mA
Mo; Change in Output Voltage — mV Mo; Change in Output Voltage — mV *9 TEXAS INSTRUMENTS POST OFFICE aox $553133 - DALLAS IEXAS 752s5 .0 : ‘ 20 ” A 10 50 VN 7L 0 \V i \l —10 \V —20 —mn —5o 0 so mo ISD 200 250 :00 350 400 450 400—200—100 03 100 200 am) 400 500 600 7a t—Time—us t—Time—us Figure 13 Figure 14 lb :40 I 20 u: ; IDD 10 \ A o v V —10 co = 4.7 uF —50 4° ’ IL: IDDmA 4o ‘ ‘ ‘ 400 —50 o 50 100150 200 250 :00 350 400 450 400—200 —100 a 100 200 3m) 400 500 600 7a I—Time—us i—Time—us Figure 15 Figure 16
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
8POST OFFICE BOX 655303 DALLAS, TEXAS 75265
TYPICAL CHARACTERISTICS
Figure 13
VO Change in
4
20
6
5
7
10
20
TPS76130
LINE TRANSIENT RESPONSE
VI
t Time µs
50 15010050 200 250 350300 400 450
CO = 4.7 µF
IL = 100 mA
Input Voltage V
Output Voltage mV
10
0
0
Figure 14
30
20
40
50
100
t Time µs
CO = 4.7 µF
TPS76130
LOAD TRANSIENT RESPONSE
300 0100200 100 200 400300 500 600 700
I Output Current mA
O
VO Change in
Output Voltage mV
10
0
50
100
Figure 15
6
30
7
20
20
TPS76150
LINE TRANSIENT RESPONSE
t Time µs
50 100500 150 200 300250 350 400 450
VO Change in VI Input Voltage V
Output Voltage mV
CO = 4.7 µF
IL = 100 mA
10
0
10
30
8
Figure 16
100
20
10
30
50
100
t Time µs
CO = 4.7 µF
TPS76150
LOAD TRANSIENT RESPONSE
300 0100200 100 200 400300 500 600 700
I Output Current mA
O
VO Change in
Output Voltage mV
50
0
0
M7 *5 TEXAS INSTRUMENTS p057 OFFICE aox $553133 - DALLAS IEXA
TPS76130, TPS76132, TPS76133, TPS76138, TPS76150
LOW-POWER 100-mA LOW-DROPOUT LINEAR REGULATORS
SLVS178B DECEMBER 1998 REVISED MAY 2001
9
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
APPLICATION INFORMATION
1
3
5
TPS761xx
IN
EN
OUT
2
CI = 1 µFCo = 4.7 µF
GND
Figure 17. TPS761xx Typical Application
over current protection
The over current protection circuit forces the TPS761xx into a constant current output mode when the load is
excessive or the output is shorted to ground. Normal operation resumes when the fault condition is removed.
NOTE:
An overload or short circuit may also activate the over temperature protection if the fault
condition persists.
over temperature protection
The thermal protection system shuts the TPS761xx down when the junction temperature exceeds 160°C. The
device recovers and operates normally when the temperature drops below 150°C.
input capacitor
A 1-µF or larger ceramic decoupling capacitor with short leads connected between IN and GND is
recommended. The decoupling capacitor may be omitted if there is a 1 µF or larger electrolytic capacitor
connected between IN and GND and located reasonably close to the TPS761xx. However, the small ceramic
device is desirable even when the larger capacitor is present, if there is a lot of high frequency noise present
in the system.
output capacitor
Like all low dropout regulators, the TPS761xx requires an output capacitor connected between OUT and GND
to stabilize the internal control loop. The minimum recommended capacitance value is 4.7 µF and the ESR
(equivalent series resistance) must be between 0.1 and 10 . Solid tantalum electrolytic, aluminum
electrolytic, and multilayer ceramic capacitors are all suitable, provided they meet the requirements described
above. Most of the commercially available 4.7-µF surface-mount solid-tantalum capacitors, including devices
from Sprague, Kemet, and Nichicon, meet the ESR requirements stated above. Multilayer ceramic capacitors
should have minimum values of 4.7 µF over the full operating temperature range of the equipment.
enable (EN)
A logic zero on the enable input shuts the TPS761xx off and reduces the supply current to less than 1 µA. Pulling
the enable input high causes normal operation to resume. If the enable feature is not used, EN should be
connected to IN to keep the regulator on all of the time. The EN input must not be left floating.
reverse current path
The power transistor used in the TPS761xx has an inherent diode connected between IN and OUT as shown
in the functional block diagram. This diode conducts current from the OUT terminal to the IN terminal whenever
IN is lower than OUT by a diode drop. This condition does not damage the TPS761xx provided the current is
limited to 150 mA.
I TEXAS INSTRUMENTS Samples Samples Samples Samples Samples Sample: Sample: Samples Samples Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 13-Aug-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
TPS76130DBVR ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAEI
TPS76130DBVT ACTIVE SOT-23 DBV 5 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAEI
TPS76132DBVR ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAFI
TPS76132DBVT ACTIVE SOT-23 DBV 5 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAFI
TPS76133DBVR ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAII
TPS76133DBVT ACTIVE SOT-23 DBV 5 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAII
TPS76138DBVR ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAKI
TPS76138DBVT ACTIVE SOT-23 DBV 5 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PAKI
TPS76150DBVR ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PALI
TPS76150DBVRG4 ACTIVE SOT-23 DBV 5 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PALI
TPS76150DBVT ACTIVE SOT-23 DBV 5 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PALI
TPS76150DBVTG4 ACTIVE SOT-23 DBV 5 250 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 PALI
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 13-Aug-2021
Addendum-Page 2
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS ’ I‘KO '«Pt» Reel DlameIer A0 Dimension designed to accommodate the component Width Bo Dimension designed to accommodate the component Iength K0 Dimension designed to accommodate the component thickness 7 w Overau Wiotn onhe carrier Iape i P1 Pitch between successive cawty centers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE QOODOOOO ,,,,,,,,,,, ‘ User DIreCIIOn 0' Feed SprockeI Hoies Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
TPS76130DBVR SOT-23 DBV 5 3000 180.0 9.0 3.15 3.2 1.4 4.0 8.0 Q3
TPS76130DBVT SOT-23 DBV 5 250 180.0 9.0 3.15 3.2 1.4 4.0 8.0 Q3
TPS76132DBVR SOT-23 DBV 5 3000 180.0 9.0 3.15 3.2 1.4 4.0 8.0 Q3
TPS76132DBVT SOT-23 DBV 5 250 180.0 9.0 3.15 3.2 1.4 4.0 8.0 Q3
TPS76133DBVR SOT-23 DBV 5 3000 180.0 9.0 3.15 3.2 1.4 4.0 8.0 Q3
TPS76133DBVT SOT-23 DBV 5 250 180.0 9.0 3.15 3.2 1.4 4.0 8.0 Q3
TPS76138DBVR SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TPS76138DBVT SOT-23 DBV 5 250 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TPS76150DBVR SOT-23 DBV 5 3000 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
TPS76150DBVT SOT-23 DBV 5 250 180.0 8.4 3.2 3.2 1.4 4.0 8.0 Q3
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jul-2018
Pack Materials-Page 1
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
TPS76130DBVR SOT-23 DBV 5 3000 182.0 182.0 20.0
TPS76130DBVT SOT-23 DBV 5 250 182.0 182.0 20.0
TPS76132DBVR SOT-23 DBV 5 3000 182.0 182.0 20.0
TPS76132DBVT SOT-23 DBV 5 250 182.0 182.0 20.0
TPS76133DBVR SOT-23 DBV 5 3000 182.0 182.0 20.0
TPS76133DBVT SOT-23 DBV 5 250 182.0 182.0 20.0
TPS76138DBVR SOT-23 DBV 5 3000 210.0 185.0 35.0
TPS76138DBVT SOT-23 DBV 5 250 210.0 185.0 35.0
TPS76150DBVR SOT-23 DBV 5 3000 210.0 185.0 35.0
TPS76150DBVT SOT-23 DBV 5 250 210.0 185.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jul-2018
Pack Materials-Page 2
www.ti.com
PACKAGE OUTLINE
C
0.22
0.08 TYP
0.25
3.0
2.6
2X 0.95
1.9
1.45
0.90
0.15
0.00 TYP
5X 0.5
0.3
0.6
0.3 TYP
8
0 TYP
1.9
A
3.05
2.75
B
1.75
1.45
(1.1)
SOT-23 - 1.45 mm max heightDBV0005A
SMALL OUTLINE TRANSISTOR
4214839/F 06/2021
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. Refernce JEDEC MO-178.
4. Body dimensions do not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.25 mm per side.
0.2 C A B
1
34
5
2
INDEX AREA
PIN 1
GAGE PLANE
SEATING PLANE
0.1 C
SCALE 4.000
www.ti.com
EXAMPLE BOARD LAYOUT
0.07 MAX
ARROUND 0.07 MIN
ARROUND
5X (1.1)
5X (0.6)
(2.6)
(1.9)
2X (0.95)
(R0.05) TYP
4214839/F 06/2021
SOT-23 - 1.45 mm max heightDBV0005A
SMALL OUTLINE TRANSISTOR
NOTES: (continued)
5. Publication IPC-7351 may have alternate designs.
6. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
SYMM
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:15X
PKG
1
34
5
2
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED METAL
METAL
SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK DETAILS
EXPOSED METAL
www.ti.com
EXAMPLE STENCIL DESIGN
(2.6)
(1.9)
2X(0.95)
5X (1.1)
5X (0.6)
(R0.05) TYP
SOT-23 - 1.45 mm max heightDBV0005A
SMALL OUTLINE TRANSISTOR
4214839/F 06/2021
NOTES: (continued)
7. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
8. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:15X
SYMM
PKG
1
34
5
2
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATASHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, or other requirements. These resources are subject to change without notice. TI grants you
permission to use these resources only for development of an application that uses the TI products described in the resource. Other
reproduction and display of these resources is prohibited. No license is granted to any other TI intellectual property right or to any third party
intellectual property right. TI disclaims responsibility for, and you will fully indemnify TI and its representatives against, any claims, damages,
costs, losses, and liabilities arising out of your use of these resources.
TI’s products are provided subject to TI’s Terms of Sale (https:www.ti.com/legal/termsofsale.html) or other applicable terms available either
on ti.com or provided in conjunction with such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s
applicable warranties or warranty disclaimers for TI products.IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2021, Texas Instruments Incorporated