Datenblatt für MAX6100-07 von Analog Devices Inc./Maxim Integrated

lVI/JXI/VI lVI/JXIIVI
General Description
The MAX6100–MAX6107 are low-cost, low-dropout
(LDO), micropower voltage references. These three-ter-
minal references are available with output voltage options
of 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, and 5V.
They feature a proprietary curvature-correction circuit
and laser-trimmed, thin-film resistors that result in a low
temperature coefficient of 75ppm/°C (max) and an initial
accuracy of ±0.4% (max). These devices are specified
over the extended temperature range (-40°C to +85°C).
These series-mode voltage references draw only 90µA of
supply current and can source 5mA and sink 2mA of load
current. Unlike conventional shunt-mode (two-terminal)
references that waste supply current and require an
external resistor, these devices offer a supply current that
is virtually independent of the supply voltage (with only a
4µA/V variation with supply voltage) and do not require
an external resistor. Additionally, these internally compen-
sated devices do not require an external compensation
capacitor and are stable with load capacitance.
Eliminating the external compensation capacitor saves
valuable board area in space-critical applications. Low-
dropout voltage and supply independent, ultra-low sup-
ply current make these devices ideal for battery-operat-
ed, high-performance, low-voltage systems.
The MAX6100–MAX6107 are available in tiny 3-pin
SOT23 packages.
Applications
Portable Battery-Powered Systems
Notebook Computers
PDAs, GPSs, DMMs
Cellular Phones
Hard-Disk Drives
Features
Ultra-Small 3-Pin SOT23 Package
Low Cost
No Output Capacitor Required
Stable with Capacitive Loads
Load Regulation (2mA Sink): 8mV/mA (max)
Load Regulation (5mA Source): 0.9mV/mA (max)
±0.4% (max) Initial Accuracy
Low 75ppm/°C Temperature Coefficient
125µA (max) Quiescent Supply Current
50mV Dropout at 1mA Load Current
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
________________________________________________________________ Maxim Integrated Products 1
19-1613; Rev 3; 3/02
Ordering Information
Selector Guide
Note: There is a minimum order increment of 2500 pieces for
SOT23 packages.
IN
+SUPPLY INPUT (SEE
SELECTOR GUIDE
)
OUT REFERENCE
OUT
1µF*
*CAPACITORS ARE OPTIONAL.
GND
MAX6100–MAX6107
*
Typical Operating Circuit
PART
TEMP RANGE
PIN-
PACKAGE
TOP
MARK
MAX6100EUR-T
-40°C to +85°C
3 SOT23-3
FZID
MAX6101EUR-T
-40°C to +85°C
3 SOT23-3
FZGT
MAX6102EUR-T
-40°C to +85°C
3 SOT23-3
FZGU
MAX6103EUR-T
-40°C to +85°C
3 SOT23-3
FZGV
MAX6104EUR-T
-40°C to +85°C
3 SOT23-3
FZGW
MAX6105EUR-T
-40°C to +85°C
3 SOT23-3
FZGX
MAX6106EUR-T
-40°C to +85°C
3 SOT23-3
FZJR
MAX6107EUR-T
-40°C to +85°C
3 SOT23-3
FZMV
PART
OUTPUT
VOLTAGE (V)
INPUT VOLTAGE
RANGE (V)
MAX6100 1.800 2.5 to 12.6
MAX6101 1.250 2.5 to 12.6
MAX6102 2.500 (VOUT + 200mV) to 12.6
MAX6103 3.000 (VOUT + 200mV) to 12.6
MAX6104 4.096 (VOUT + 200mV) to 12.6
MAX6105 5.000 (VOUT + 200mV) to 12.6
MAX6106 2.048 2.5 to 12.6
MAX6107 4.5 (VOUT + 200mV) to 12.6
For pricing, delivery, and ordering information, please contact Maxim/Dallas Direct! at
1-888-629-4642, or visit Maxim’s website at www.maxim-ic.com.
Pin Configuration appears at end of data sheet.
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICSMAX6101, VOUT = 1.25V
(VIN = 5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
(Voltages Referenced to GND)
IN .........................................................................-0.3V to +13.5V
OUT .............................................................-0.3V to (VIN + 0.3V)
Output Short-Circuit to GND or IN (VIN < 6V) ............Continuous
Output Short-Circuit to GND or IN (VIN 6V) .........................60s
Continuous Power Dissipation (TA= +70°C)
3-Pin SOT23 (derate 4.0mW/°C above +70°C)............320mW
Operating Temperature Range ...........................-40°C to +85°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
-40°C to +85°C
2.5V VIN 12.6V
0°C to +70°C
TA= +25°C
Guaranteed by line-regulation test
To VOUT = 0.1% of final value, COUT = 50pF
VIN = 5V ±100mV, f = 120Hz
1000hr at +25°C
Short to IN
2.5V VIN 12.6V
Sourcing: 0 IOUT 5mA
Sinking: -2mA IOUT 0
f = 10Hz to 10kHz
Short to GND
f = 0.1Hz to 10Hz
CONDITIONS
µA/V
48
IIN/VIN
Change in Supply Current
µA
90 125
IIN
Quiescent Supply Current
V
2.5 12.6
VIN
Supply Voltage Range
µs
50
tR
Turn-On Settling Time
dB
86
VOUT/
VIN
Ripple Rejection
µVRMS
15
µVP-P
13
eOUT
Noise Voltage
75 ppm/°C
65
TCVOUT
V
1.245 1.250 1.255
VOUT
Output Voltage
Output Voltage Temperature
Coefficient (Notes 2, 3)
ppm
130
VOUT/
cycle
Output Voltage Hysteresis
(Note 4)
ppm/
1000hr
50
VOUT/
time
Long-Term Stability
12
µV/V
90
VOUT/
VIN
Line Regulation
mV/mA
0.9
VOUT/
IOUT
Load Regulation 3.0
mA
110
ISC
OUT Short-Circuit Current
UNITSMIN TYP MAXSYMBOLPARAMETER
DYNAMIC CHARACTERISTICS
INPUT CHARACTERISTICS
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICSMAX6100, VOUT = 1.8V
(VIN = 5V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C) (Note 1)
SYMBOL
MIN
TYP
MAX
UNITS
VOUT TA = +25°C1.793 1.800 1.807
TCVOUT
ppm/°C
VOUT/
200
VOUT/
IOUT
mV/mA
110
VOUT/
1000hr
VOUT/
130
DYNAMIC CHARACTERISTICS
µVRMS
VOUT/
100
12.6
125
IIN/V
IN
[MAXI/VI
ELECTRICAL CHARACTERISTICSMAX6106, VOUT = 2.048V
(VIN = 5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
4 _______________________________________________________________________________________
PARAMETER
SYMBOL
CONDITIONS MIN
TYP MAX
UNITS
Output Voltage VOUT TA = +25°C
2.040 2.048 2.056
V
0°C to +70°C65Output Voltage Temperature
Coefficient (Notes 2, 3)
TCVOUT
-40°C to +85°C75
ppm/°C
Line Regulation
VOUT /
VIN_
2.5V VIN 12.6V
200
µV/V
Sourcing : 0 IOUT 5mA
0.9
Load Regulation
VOUT/
IOUT
Sinking: -2mA IOUT 0
4.0
mV/mA
Short to GND 110
OUT Short-Circuit Current ISC Short to IN 12 mA
Long-Term Stability
VOUT/
time 1000hr at +25°C50
ppm/
1000hr
Output Voltage Hysteresis
(Note 4)
VOUT/
cycle 130 ppm
DYNAMIC CHARACTERISTICS
f= 0.1Hz to 10Hz 22 µVP-P
Noise Voltage eOUT f= 10Hz to 10kHz 25
µVRMS
Ripple Rejection
VOUT/
VIN VIN = 5V ±100mV, f = 120Hz 86 dB
Turn-On Settling Time tR To VOUT = 0.1% of final value,
COUT = 50pF 100 µs
INPUT CHARACTERISTICS
Supply Voltage Range VIN Guaranteed by line-regulation test 2.5
12.6
V
Quiescent Supply Current IIN 90
125
µA
Change in Supply Current
IIN / VIN
2.5 VIN 12.6V 4 8 µA/V
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
_______________________________________________________________________________________ 5
ELECTRICAL CHARACTERISTICSMAX6102, VOUT = 2.50V
(VIN = 5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
-40°C to +85°C
(VOUT + 0.2V) VIN 12.6V
0°C to +70°C
TA= +25°C
Guaranteed by line-regulation test
To VOUT = 0.1% of final value, COUT = 50pF
VIN = 5V ±100mV, f = 120Hz
1000hr at +25°C
Short to IN
(VOUT + 0.2V) VIN 12.6V
Sourcing: 0 IOUT 5mA
Sinking: -2mA IOUT 0
f = 10Hz to 10kHz
Short to GND
f = 0.1Hz to 10Hz
CONDITIONS
µA/V
48
IIN/VIN
Change in Supply Current
µA
90 125
IIN
Quiescent Supply Current
V
VOUT +12.6
0.2
VIN
Supply Voltage Range
µs
115
tR
Turn-On Settling Time
dB
86
VOUT/
VIN
Ripple Rejection
µVRMS
30
µVP-P
27
eOUT
Noise Voltage
75 ppm/°C
65
TCVOUT
V
2.490 2.50 2.510
VOUT
Output Voltage
Output Voltage Temperature
Coefficient (Notes 2, 3)
ppm
130
VOUT/
cycle
Output Voltage Hysteresis
(Note 4)
ppm/
1000hr
50
VOUT/
time
Long-Term Stability
12
µV/V
300
VOUT/
VIN
Line Regulation
mV/mA
0.9
VOUT/
IOUT
Load Regulation 5.0
mA
110
ISC
OUT Short-Circuit Current
UNITSMIN TYP MAXSYMBOLPARAMETER
IOUT = 1mA mV
50 200
VIN -
VOUT
Dropout Voltage (Note 5)
DYNAMIC CHARACTERISTICS
INPUT CHARACTERISTICS
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
6 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICSMAX6103, VOUT = 3.0V
(VIN = 5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
IOUT = 1mA mV
-40°C to +85°C
50 200
(VOUT + 0.2V) VIN 12.6V
0°C to +70°C
TA= +25°C
Guaranteed by line-regulation test
To VOUT = 0.1% of final value, COUT = 50pF
VIN = 5V ±100mV, f = 120Hz
1000hr at +25°C
Short to IN
(VOUT + 0.2V) VIN 12.6V
Sourcing: 0 IOUT 5mA
Sinking: -2mA IOUT 0
f = 10Hz to 10kHz
Short to GND
f = 0.1Hz to 10Hz
CONDITIONS
VIN -
VOUT
Dropout Voltage (Note 5)
µA/V
48
IIN/VIN
Change in Supply Current
µA
90 125
IIN
Quiescent Supply Current
V
VOUT +12.6
0.2
VIN
Supply Voltage Range
µs
115
tR
Turn-On Settling Time
dB
76
VOUT/
VIN
Ripple Rejection
µVRMS
40
µVP-P
35
eOUT
Noise Voltage
75 ppm/°C
65
TCVOUT
V
2.988 3.000 3.012
VOUT
Output Voltage
Output Voltage Temperature
Coefficient (Notes 2, 3)
ppm
130
VOUT/
cycle
Output Voltage Hysteresis
(Note 4)
ppm/
1000hr
50
VOUT/
time
Long-Term Stability
12
µV/V
400
VOUT/
VIN
Line Regulation
mV/mA
0.9
VOUT/
IOUT
Load Regulation 6.0
mA
110
ISC
OUT Short-Circuit Current
UNITSMIN TYP MAXSYMBOLPARAMETER
DYNAMIC CHARACTERISTICS
INPUT CHARACTERISTICS
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
_______________________________________________________________________________________ 7
ELECTRICAL CHARACTERISTICSMAX6104, VOUT = 4.096V
(VIN = 5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
IOUT = 1mA mV
-40°C to +85°C
50 200
(VOUT + 0.2V) VIN 12.6V
0°C to +70°C
TA= +25°C
Guaranteed by line-regulation test
To VOUT = 0.1% of final value, COUT = 50pF
VIN = 5V ±100mV, f = 120Hz
1000hr at +25°C
Short to IN
(VOUT + 0.2V) VIN 12.6V
Sourcing: 0 IOUT 5mA
Sinking: -2mA IOUT 0
f = 10Hz to 10kHz
Short to GND
f = 0.1Hz to 10Hz
CONDITIONS
VIN -
VOUT
Dropout Voltage (Note 5)
µA/V
48
IIN/VIN
Change in Supply Current
µA
90 125
IIN
Quiescent Supply Current
V
VOUT +12.6
0.2
VIN
Supply Voltage Range
µs
190
tR
Turn-On Settling Time
dB
72
VOUT/
VIN
Ripple Rejection
µVRMS
50
µVP-P
50
eOUT
Noise Voltage
75 ppm/°C
65
TCVOUT
V
4.080 4.096 4.112
VOUT
Output Voltage
Output Voltage Temperature
Coefficient (Notes 2, 3)
ppm
130
VOUT/
cycle
Output Voltage Hysteresis
(Note 4)
ppm/
1000hr
50
VOUT/
time
Long-Term Stability
12
µV/V
430
VOUT/
VIN
Line Regulation
mV/mA
0.9
VOUT/
IOUT
Load Regulation 8.0
mA
110
ISC
OUT Short-Circuit Current
UNITSMIN TYP MAXSYMBOLPARAMETER
DYNAMIC CHARACTERISTICS
INPUT CHARACTERISTICS
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
8 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICSMAX6107, VOUT = 4.5V
(VIN = 5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
IOUT = 1mA mV
-40°C to +85°C
50 200
(VOUT + 0.2V) VIN 12.6V
0°C to +70°C
TA= +25°C
Guaranteed by line-regulation test
To VOUT = 0.1% of final value, COUT = 50pF
VIN = 5V ±100mV, f = 120Hz
1000hr at +25°C
Short to IN
(VOUT + 0.2V) VIN 12.6V
Sourcing: 0 IOUT 5mA
Sinking: -2mA IOUT 0
f = 10Hz to 10kHz
Short to GND
f = 0.1Hz to 10Hz
CONDITIONS
VIN -
VOUT
Dropout Voltage (Note 5)
µA/V
48
IIN/VIN
Change in Supply Current
µA
90 125
IIN
Quiescent Supply Current
V
VOUT +12.6
0.2
VIN
Supply Voltage Range
µs
230
tR
Turn-On Settling Time
dB
70
VOUT/
VIN
Ripple Rejection
µVRMS
55
µVP-P
55
eOUT
Noise Voltage
75 ppm/°C
65
TCVOUT
V
4.482 4.500 4.518
VOUT
Output Voltage
Output Voltage Temperature
Coefficient (Notes 2, 3)
ppm
130
VOUT/
cycle
Output Voltage Hysteresis
(Note 4)
ppm/
1000hr
50
VOUT/
time
Long-Term Stability
12
µV/V
550
VOUT/
VIN
Line Regulation
mV/mA
0.9
VOUT/
IOUT
Load Regulation 8.0
mA
110
ISC
OUT Short-Circuit Current
UNITSMIN TYP MAXSYMBOLPARAMETER
DYNAMIC CHARACTERISTICS
INPUT CHARACTERISTICS
[MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
_______________________________________________________________________________________ 9
Note 1: Devices are 100% production tested at TA= +25°C and are guaranteed by design from TA= TMIN to TMAX by correlation to
sample units characterized over temperature.
Note 2: Temperature coefficient is specified by the box method, i.e., the maximum VOUT is divided by the maximum t.
Note 3: Not production tested. Guaranteed by design.
Note 4: Thermal hysteresis is defined as the change in +25°C output voltage before and after temperature cycling of the device
from TA= TMIN to TMAX.
Note 5: Dropout voltage is the minimum input voltage at which VOUT changes 0.2% from VOUT at VIN = 5.0V (VIN = 5.5V for
MAX6105).
ELECTRICAL CHARACTERISTICSMAX6105, VOUT = 5.000V
(VIN = 5.5V, IOUT = 0, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.) (Note 1)
IOUT = 1mA mV
-40°C to +85°C
50 200
(VOUT + 0.2V) VIN 12.6V
0°C to +70°C
TA= +25°C
Guaranteed by line-regulation test
To VOUT = 0.1% of final value, COUT = 50pF
VIN = 6V ±100mV, f = 120Hz
1000hr at +25°C
Short to IN
(VOUT + 0.2V) VIN 12.6V
Sourcing: 0 IOUT 5mA
Sinking: -2mA IOUT 0
f = 10Hz to 10kHz
Short to GND
f = 0.1Hz to 10Hz
CONDITIONS
VIN -
VOUT
Dropout Voltage (Note 5)
µA/V
48
IIN/VIN
Change in Supply Current
µA
90 125
IIN
Quiescent Supply Current
V
VOUT +12.6
0.2
VIN
Supply Voltage Range
µs
300
tR
Turn-On Settling Time
dB
65
VOUT/
VIN
Ripple Rejection
µVRMS
60
µVP-P
60
eOUT
Noise Voltage
75 ppm/°C
65
TCVOUT
V
4.980 5.000 5.020
VOUT
Output Voltage
Output Voltage Temperature
Coefficient (Notes 2, 3)
ppm
130
VOUT/
cycle
Output Voltage Hysteresis
(Note 4)
ppm/
1000hr
50
VOUT/
time
Long-Term Stability
12
µV/V
550
VOUT/
VIN
Line Regulation
mV/mA
0.9
VOUT/
IOUT
Load Regulation 10
mA
110
ISC
OUT Short-Circuit Current
UNITSMIN TYP MAXSYMBOLPARAMETER
DYNAMIC CHARACTERISTICS
INPUT CHARACTERISTICS
"a , .55' c w A [MAXI/VI
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
10 ______________________________________________________________________________________
Typical Operating Characteristics
(TA = +25°C, unless otherwise noted.)
Typical Operating Characteristics
(TA = +25°C, unless otherwise noted.)
2.488
2.491
2.490
2.489
2.493
2.492
2.497
2.496
2.495
2.494
-40 -20 0 20 40 60 80
MAX6102
OUTPUT VOLTAGE TEMPERATURE DRIFT
MAX6100/07 TOC01
TEMPERATURE (°C)
OUTPUT VOLTAGE (V)
3 TYPICAL PARTS
TEMPERATURE RISING
4.990
4.996
4.994
4.992
5.000
4.998
5.004
5.002
-40 -20 0 20 40 60 80
MAX6105
OUTPUT VOLTAGE TEMPERATURE DRIFT
MAX6100/07 TOC02
TEMPERATURE (°C)
OUTPUT VOLTAGE (V)
3 TYPICAL PARTS
TEMPERATURE RISING
0
40
20
80
60
100
120
28104 6 12 14
SUPPLY CURRENT
vs. INPUT VOLTAGE
MAX6100/07 TOC03
INPUT VOLTAGE (V)
SUPPLY CURRENT (µA)
70
80
90
100
110
120
-40 10-15 35 60 85
MAX6100/07 toc04
TEMPERATURE (°C)
SUPPLY CURRENT (µA)
MAX6101
SUPPLY CURRENT vs. TEMPERATURE
VIN = 12.5V
VIN = 7.5V
VIN = 2.5V VIN = 5.5V
0
50
150
100
200
250
012345
MAX6102
DROPOUT VOLTAGE vs. SOURCE CURRENT
MAX6100/07 TOC05
SOURCE CURRENT (mA)
DROPOUT VOLTAGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
-90
-70
-30
-50
-10
-80
-40
-60
-20
0
0 0.5 1.0 1.5 2.0 2.5
MAX6102
DROPOUT VOLTAGE vs. SINK CURRENT
MAX6100/07 TOC06
SINK CURRENT (mA)
DROPOUT VOLTAGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
0
50
150
100
200
250
021 3456
MAX6105
DROPOUT VOLTAGE vs. SOURCE CURRENT
MAX6100/07 TOC07
SOURCE CURRENT (mA)
DROPOUT VOLTAGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
-90
-70
-30
-50
-10
-80
-40
-60
-20
0
0 0.5 1.0 1.5 2.0 2.5
MAX6105
DROPOUT VOLTAGE vs. SINK CURRENT
MAX6100/07 TOC08
SINK CURRENT (mA)
DROPOUT VOLTAGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
-2
0
-1
2
1
4
3
5
7
6
8
-6 -2 0 2-4 4 6 8 10 12
MAX6102
LOAD REGULATION
MAX6100/07 TOC09
LOAD CURRENT (mA)
OUTPUT VOLTAGE CHANGE (mV)
TA = +85°C
TA = +85°C
TA = +25°C
TA = +25°C
TA = -40°C
TA = -40°C
SOURCE
SINK
lVI/JXIIVI
Typical Operating Characteristics (continued)
(TA = +25°C, unless otherwise noted.)
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
______________________________________________________________________________________ 11
-1
0
2
1
4
3
5
-6 -2 0 2-4 4 6 8 10 12
MAX6105
LOAD REGULATION
MAX6100/07 TOC10
LOAD CURRENT (mA)
OUTPUT VOLTAGE CHANGE (mV)
TA = +85°C
TA = +85°C
TA = +25°C
TA = +25°C
TA = -40°C
TA = -40°C
SINK SOURCE
-0.10
0
-0.05
0.10
0.05
0.20
0.15
0.25
2684101214
MAX6102
LINE REGULATION
MAX6100/07 TOC11
INPUT VOLTAGE (V)
OUTPUT VOLTAGE CHANGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
-0.05
0.15
0
0.25
0.20
0.35
0.30
0.40
468101214
MAX6105
LINE REGULATION
MAX6100/07 TOC12
INPUT VOLTAGE (V)
OUTPUT VOLTAGE CHANGE (mV)
0.05
0.10 TA = +85°C
TA = +25°C
TA = -40°C
100
90
80
70
60
50
40
30
20
0
0.001 1 10 1000.01 0.1 1000
MAX6102
POWER-SUPPLY REJECTION RATIO
vs. FREQUENCY
10
MAX6100/07 TOC13
FREQUENCY (kHz)
PSRR (dB)
80
70
60
50
40
30
20
0
0.001 1 10 1000.01 0.1 1000
MAX6105
POWER-SUPPLY REJECTION RATIO
vs. FREQUENCY
10
MAX6100/07 TOC14
FREQUENCY (kHz)
PSRR (dB)
MAX6101
LINE-TRANSIENT RESPONSE
MAX6100/07 TOC15
100µs/div
VIN
200mV/div
VOUT
200mV/div
MAX6102
LINE-TRANSIENT RESPONSE
MAX6100/07 TOC16
100µs/div
VIN
200mV/div
VOUT
100mV/div
MAX6105
LINE-TRANSIENT RESPONSE
MAX6100/07 TOC17
100µs/div
VIN
200mV/div
VOUT
5mV/div
0.01 100 10k10.1 10 1k 100k 1M
OUTPUT IMPEDANCE vs. FREQUENCY
MAX6100/07 TOC18
FREQUENCY (Hz)
OUTPUT IMPEDANCE ()
-100
100
0
300
200
400
600
700
500
800
[MAXI/VI
Typical Operating Characteristics (continued)
(TA = +25°C, unless otherwise noted.)
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
12 ______________________________________________________________________________________
MAX6105
LOAD-TRANSIENT RESPONSE (CLOAD = 0)
MAX6100/07 TOC21
200µs/div
5mA
-2mA
VOUT
200mV/div
IOUT
5mA/div
MAX6102
LOAD-TRANSIENT RESPONSE (CLOAD = 1µF)
MAX6100/07 TOC22
200µs/div
VIN
2V/div
VOUT
50mV/div
MAX6105
LOAD-TRANSIENT RESPONSE (CLOAD = 1µF)
MAX6100/07 TOC23
100µs/div
VIN
5V/div
VOUT
50mV/div
MAX6101
TURN-ON TRANSIENT
MAX6100/07 TOC24
100µs/div
VIN
2V/div
VOUT
500mV/div
MAX6101
LOAD-TRANSIENT RESPONSE (CLOAD = 0)
MAX6100/07 TOC19
200µs/div
4mA
-2mA
VOUT
200mV/div
IOUT
5mA/div
MAX6102
LOAD-TRANSIENT RESPONSE (CLOAD = 0)
MAX6100/07 TOC20
200µs/div
5mA
-2mA
VOUT
200mV/div
IOUT
5mA/div
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
______________________________________________________________________________________ 13
Applications Information
Input Bypassing
For the best line-transient performance, decouple the
input with a 0.1µF ceramic capacitor as shown in the
Typical Operating Circuit. Locate the capacitor as close
to IN as possible. Where transient performance is less
important, no capacitor is necessary.
Output/Load Capacitance
Devices in the MAX6100 family do not require an output
capacitance for frequency stability. They are stable for
any capacitive load when sourcing less than 200µA.
When sourcing greater than 200µA, the output may
become unstable with capacitive loads between 0.5nF
and 50nF. In applications where the load or the supply
can experience step changes, an output capacitor
reduces the amount of overshoot (undershoot) and
improves the circuits transient response. Many applica-
tions do not require an external capacitor, and the
MAX6100 family can offer a significant advantage in
these applications when board space is critical.
Supply Current
The quiescent supply current of the series-mode
MAX6100 family is typically 90µA and is virtually indepen-
dent of the supply voltage, with only an 8µA/V (max) vari-
ation with supply voltage. Unlike series references,
shunt-mode references operate with a series resistor con-
nected to the power supply. The quiescent current of a
shunt-mode reference is thus a function of the input volt-
age. Additionally, shunt-mode references have to be
biased at the maximum-expected load current, even if the
load current is not present at the time. In the MAX6100
family, the load current is drawn from the input voltage
only when required, so supply current is not wasted and
efficiency is maximized at all input voltages. This
improved efficiency reduces power dissipation and
extends battery life. When the supply voltage is below the
minimum specified input voltage (as during turn-on), the
devices can draw up to 400µA beyond the nominal
supply current. The input voltage source must be capable
of providing this current to ensure reliable turn-on.
Output Voltage Hysteresis
Output voltage hysteresis is the change of output voltage
at TA= +25°C before and after the device is cycled
over its entire operating temperature range. Hysteresis
is caused by differential package stress appearing
across the bandgap core transistors. The typical tem-
perature hysteresis value is 130ppm.
Typical Operating Characteristics (continued)
(TA= +25°C, unless otherwise noted.)
NAME FUNCTION
1IN Input Voltage
2OUT Reference Output
PIN
3GND Ground
Pin Description
MAX6105
TURN-ON TRANSIENT
MAX6100/07 TOC25
100µs/div
VIN
2V/div
VOUT
2V/div
MAX6102
0.1Hz TO 10Hz OUTPUT NOISE
MAX6100/07 TOC26
1s/div
20µV/div
MAX6105
0.1Hz TO 10Hz OUTPUT NOISE
MAX6100/07 TOC27
1s/div
20µV/div
C MAXIM j E \135ES 1 D&E II N01 INCLLD; MDFD FLASH INCHES WILLIMETERS a M11111ASH1R 41011101sz N11 11 [x3:[[} 15mm (005') IN MIN MAX MIN MAX 3 CJVTRDLLIAE DINEVSIDN MILLIMETE? A 0031 00/17 0787 119/- A1 0001 0035 0025 0127 13*1 f E 0014 0022 0356 0559 —r C 00034 0036 0086 0152 T D 0105 0120 2667 3048 i F 0047 0055 1194 1397 2 1: 1‘1 9 0070 0080 1778 2032 1 1 1 11 0082 0098 2083 240‘} 1 L L 0004 0012 0102 0305 L1_1 4L S 01017 0022 01432 055‘) » 1+3 :1 0° 0° 0‘ 8° .7 A ' 1 F A , 1D 4 31111;] \[ lVl/JXl/Vl 411‘794’1 1 £550“ ”1400159133 31 Pvnum 1 c1‘/1 MAXIM
MAX6100–MAX6107
Low-Cost, Micropower, Low-Dropout,
High-Output-Current, SOT23 Voltage References
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
14 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2002 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
SOTPO3L.EPS
Turn-On Time
These devices typically turn on and settle to within 0.1%
of their final value in 50µs to 300µs. The turn-on time can
increase up to 1.5ms with the device operating at the
minimum dropout voltage and the maximum load.
Chip Information
TRANSISTOR COUNT: 117
OUT
1
3 GND
IN
SOT23
TOP VIEW
2
MAX6100MAX6107
Pin Configuration
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)