Datenblatt für C5BA Series von Fox Electronics

(ECS BA 5mm x3.2mm Ffix Auto Grade Crystal STANDARD SPECIFICATIONS DIMENSIONS / MECHANICAL PARAMETERS MAX (Unless otherwlse noted) FrequenCv Range 3.000 ~ 133.000 MHz Frequency Tolerance @ 25": (See options below) Frequency Stability, ref 25"C (See options below) emperature Range operating (Toy (See options be torage (T m) -55“c ~ +1500: hunt Capacitance (c i 7 pF Load Capacitance (C) (See options below) Drive Level IDOMW -ging per year (@ 25"C) 15 PPM Maximum Soldering Temp / Time 260T / 10 Seconds x 2 Moisture Sensitivity Level (MSL) per N/A -STD-033 ermination Finish Au (0.3‘1um) over Ni (1.z7~8.89pm) ea| Method Seam Lead (Pb) Free es Recommended RoHS Compliant es, no exemptions Solder Pad Layoul REACH Compliant (iatest version) es 4" 18 I" Frequency Range (MHz) Operating Mode Max ESR O 8.000 ’V 9.743399 Fundamentai 70 I:I I:I i 9.750 ~ 9.999999 Fundamentai 60 i 1'1 10.000 ’V 11.339999 Fundamentai 45 1-2 :l :l T 12.000 ’V 15.339999 Fundamentai 35 T A 2_o F 16.000 ’V 13.339999 Fundamentai 30 mnnsms m mm 20.000 ’V 43.339999 Fundamentai 25 _ _ 50.000 ~ 54.000 Fundamentai 20 P'“ “mum" c1 - uysml :2 - 40.000 ’V 73.339999 3"D OT 100 «a - crystal :4 - 30-000 N 99399999 3"“ 0T 30 Note: Dimensionai drawing is for reference to criticai 100.000 ~ 133.000 3"D OT 60 pecifications defined by size measurements. :20 PPM O X Operatlng Temperature -4D"C ~ +85”C -40"C ’V +105”C -40"C ”+125T -55"C ”+125T :25 PPM O X X X X X Key: 0 : Availabie, X : Not Available :30 PPM O :50 PPM O 2100 PPM 0 O O 0 X 0 0 X 0 0
5mm x 3.2mm
Auto Grade Crystal
FC5BA
(Former FXA5032B)
Revised A: 7/21/2020 Page 1 of 2www.foxonline.com
Features
AEC Q200 Qualified
IATF-16949 QMS
Tolerances down to ±10 PPM
Stabilities down to ±20 PPM
DIMENSIONS / MECHANICAL
SPECIFICATIONS
Note: Dimensional drawing is for reference to critical
specifications defined by size measurements.
STANDARD SPECIFICATIONS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range
8.000 ~ 133.000 MHz
Frequency Tolerance @ 25°C
(See options below)
Frequency Stability, ref 25°C
(See options below)
Temperature Range
Operating (T
OPR)
Storage (TSTG)
(
See options below)
-55°C ~ +150°C
Shunt Capacitance (CO)
7 pF
Load Capacitance (CL)
(See options below)
Drive Level
100µW
Aging per year (@ 25°C)
±5 PPM
Maximum Soldering Temp / Time
260°C / 10 Seconds x 2
Moisture Sensitivity Level (MSL) per
J-STD-033
N/A
Termination Finish
Au (0.3~1µm) over
Ni (1.27~8.89µm)
Seal Method
Seam
Lead (Pb) Free
Yes
RoHS Compliant
Yes, no exemptions
REACH Compliant (latest version)
Yes
Frequency Range (MHz)
Operating Mode
8.000 ~ 9.749999
Fundamental
9.750 ~ 9.999999
Fundamental
10.000 ~ 11.999999
Fundamental
12.000 ~ 15.999999
Fundamental
16.000 ~ 19.999999
Fundamental
20.000 ~ 49.999999
Fundamental
50.000 ~ 54.000
Fundamental
40.000 ~ 79.999999
3RD OT
80.000 ~ 99.999999
3RD OT
100.000 ~ 133.000
3RD OT
AVAILABLE OPERATING TEMPERATURES AND STABILITIES
Operating Temperature
±20 PPM
±25 PPM
±30 PPM
±50 PPM
±100 PPM
-40°C ~ +85°C
O
O
O
O
O
-40°C ~ +105°C
X
X
O
O
O
-40°C ~ +125°C
X
X
X
O
O
-55°C ~ +125°C
X
X
X
O
O
Key: O = Available, X = Not Available
(ECS BA 5mm x3.2mm Ffix Auto Grade Crystal REEL SPECIFICATIONS (n'm) A B C D E F REELQTV G H I J K L M Directionolel -> J", if 175 r —’k_-a‘ xi , / [OOOOUOCO\OOOOUHT‘ " / D In» T ‘ I fl I +77? LE ‘ ’ J“ i ‘\\ J M \ ”C* F \ , -l- . Available Options 8. Part Identification for Automotive Crystal Model CSBA1 FCSBABCVI40.0-T1 m Model Tolerance Stability Load Operating Frequency Values Added Number Canacitance Temperature (MHII Ontions v = 7pF D = SpF OpF G : 12pF J: 15pF K: 16oF L: 18oF M : ZOpF Please contact Abracon Quality Assurance department
5mm x 3.2mm
Auto Grade Crystal
FC5BA
(Former FXA5032B)
Revised A: 7/21/2020 Page 2 of 2 www.foxonline.com
1 Not all frequency, tolerance, stability, load, and operating temperature combinations may be available.
2 Listed load capacitances represent the most commonly used. Other load capacitances are available. Contact us for assistance
TAPE SPECIFICATIONS (mm)
REEL SPECIFICATIONS (mm)
A
B
C
D
E
F
REEL QTY
G
H
I
J
K
L
M
ø1.55 4.0 8.0 5.5 12.0 1.4 -T1 = 1,000 2.0 Ø13 Ø21 Ø62 Ø180 13.5 2.0
Available
O
ptions
&
Part
I
dentification for Automotive Crystal Model C5BA
1
Sample PN:
FC5BABCVI40.0-T1
F C5BA B C V I 40.0
-T1
Fox
Model
Number
Tolerance
B = ±50 PPM
C = ±30 PPM
D = ±25 PPM
E = ±20 PPM
F = ±15 PPM
H = ±10 PPM
Stability
A = ±100 PPM
B = ±50 PPM
C = ±30 PPM
D = ±25 PPM
E = ±20 PPM
Load
Capacitance2
V = 7pF
D = 8pF
E = 10pF
G = 12pF
J = 15pF
K = 16pF
L = 18pF
M = 20pF
Operating
Temperature
M = -40 to +85°C
P = -40 to +105°C
I = -40 to +125°C
T = -55 to +125°C
Frequency
(MHz)
Values Added
Options
Blank = Bulk
T1 = 1,000 pcs
Reliability Test Conditions
Please contact Abracon Quality Assurance department