ammmc compmm
KEIVIEI'
crummy:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard FS8004_NSS • 10/9/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Flex Suppressor®
Noise Suppression Sheet
Table 1B – Not for New Design Ratings & Part Number Reference
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Tensile
Strength
Surface
Resistivity
Thermal
Conductivity
mm mm at 3 MHz Typical Mpa Minimum Ω/sq. typical W/mK
EFR(005)-240x240T0800 EFR 0.05 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(01)-240x240T0800 EFR 0.1 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(02)-240x240 EFR 0.2 -- 60 2.8 3.6 1.0 X 1070.22
EFR(02)-240x240T0800 EFR 0.2 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(03)-240x240 EFR 0.3 -- 60 2.8 3.6 1.0 X 1070.22
EFR(03)-240x240T0800 EFR 0.3 0.03 60 2.8 3.6 1.0 X 1070.22
EFR(05)-240x240 EFR 0.5 -- 60 2.8 3.6 1.0 X 1070.22
EFR(05)-240x240T1500 EFR 0.5 0.14 60 2.8 3.6 1.0 X 1070.22
EFR(10)-240x240 EFR 1-- 60 2.8 3.6 1.0 X 1070.22
EFR(10)-240x240T1500 EFR 10.14 60 2.8 3.6 1.0 X 1070.22
EFX(005)-240x240T0800 EFX 0.05 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(01)-240x240T0800 EFX 0.1 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(02)-240x240 EFX 0.2 -- 100 3.2 6.8 1.0 X 1060.22
EFX(02)-240x240T0800 EFX 0.2 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(03)-240x240 EFX 0.3 -- 100 3.2 6.8 1.0 X 1060.22
EFX(03)-240x240T0800 EFX 0.3 0.03 100 3.2 6.8 1.0 X 1060.22
EFX(05)-240x240 EFX 0.5 -- 100 3.2 6.8 1.0 X 1060.22
EFX(05)-240x240T1500 EFX 0.5 0.14 100 3.2 6.8 1.0 X 1060.22
EFF(007)-240x240T0800 EFF 0.07 0.03 130 3.6 6.9 1.0 X 1060.4
EFF(01)-240x240T0800 EFF 0.1 0.03 130 3.6 6.9 1.0 X 1060.4
EFF(02)-240x240 EFF 0.2 -- 130 3.6 6.9 1.0 X 1060.4
EFF(02)-240x240T0800 EFF 0.2 0.03 130 3.6 6.9 1.0 X 1060.4
EFF(03)-240x240 EFF 0.3 -- 130 3.6 6.9 1.0 X 1060.4
EFF(03)-240x240T0800 EFF 0.3 0.03 130 3.6 6.9 1.0 X 1060.4
EFA(003)-240x240T0800 EFA 0.03 0.03 60 3.1 6.8 1.0 X 1071.3
EFG(005)-240x240T0800 EFG 0.05 0.03 20 33.5 1.0 X 1060.22
EFG(01)-240x240T0800 EFG 0.1 0.03 20 33.5 1.0 X 1060.22
EFG(02)-240x240 EFG 0.2 -- 20 33.5 1.0 X 1060.22
EFG(02)-240x240T0800 EFG 0.2 0.03 20 33.5 1.0 X 1060.22
EFG(03)-240x240 EFG 0.3 -- 20 33.5 1.0 X 1060.22
EFG(03)-240x240T0800 EFG 0.3 0.03 20 33.5 1.0 X 1060.22
EFH(005)-240x240T2200 EFH 0.05 0.05 60 3.1 6.8 1.0 X 1071.3
EFH(01)-240x240T2200 EFH 0.1 0.05 60 3.1 6.8 1.0 X 1071.3
mm mm at 3 MHz Typical Mpa Minimum Ω/sq. typical W/mK
Part Number Series Thickness Tape
Thickness Permeability Specific
Gravity
Tensile
Strength
Surface
Resistivity
Thermal
Conductivity