new
1716A@Ta40 “C/ZSOVAQ Squ
45/250 VDC
50 Hz
45/250 v00
Leakage Current standard < 1="" ma="" (250="" v="" 50="" hz)="" test="" vohage="" 255::="" rature="" clumanc="" category="" 40/100/21="" ace="" 0="" \ec="" 50065="" iprprutecllon="" ip20="" iec="" 60529="" crass="" \="" acc.="" to="" \ec="" 51140="" 02725mm1.24712awg="" materra‘="" housmg="" plasmas.="" mack,="" ul="" 945/70="" mtbf="" 2000="" a="" to="" \ec="" 500654="" for="" {userhnks="" 5="" x="" 20="" mm="" ves="" to="" \ec="" 500654="" 320="" vac="" 20="" vdc="" to="" \ec="" 500654="" techmca‘="" detaus=""> zoo‘oooh am to M‘L E!
17F
SCHURTER
1
1-Phase Line Filters FPBB RAIL
https://www.schurter.com /PG84
EMC Products
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection
Housing RI Housing RI with Circuit Breaker Housing TI
See below:
Approvals and Compliances
Description
- Single-phase line filter in standard and medical versions
- 2-Stages filter
- Very high attenuation
- broadband
- Fuseholder
- Thermal circuit breaker
- Surge protection
Unique Selling Proposition
- Slim filter for DIN-rail mounting or chassis mounting
- With fuse holder or circuit breaker for equipment
- With overvoltage protection
- Quick wiring with cage clamp terminals
Characteristics
- Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenu-
ated
- Especially designed for electric switch and control cabinets
- Suitable for use in equipment according to IEC/UL 62368-1
Suitable for use in medical equipment according to IEC/UL 60601-1
Weblinks
pdf data sheet, html datasheet, General Product Information, Approvals,
Distributor-Stock-Check, Detailed request for product, Microsite,
Landing Page
Technical Data
Ratings IEC 1 - 16 A @ Ta 40 °C / 250 VAC; 50 Hz
48/250 VDC
Ratings UL/CSA 1 - 16 A @ Ta 40 °C / 125/250 VAC;
60 Hz
48/250 VDC
Leakage Current standard < 1 mA (250 V / 50 Hz)
Dielectric Strength 1.7 kVDC between L-N
2.7 kVDC between L/N-PE
Test voltage (2 sec)
Allowable Operation Tempe-
rature
-40 °C to 100 °C
Climatic Category 40/100/21 acc. to IEC 60068-1
IP-Protection IP20 IEC 60529
Protection Class Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Spring cage terminals ,
0.2 - 2.5 mm², 24 - 12 AWG
Material: Housing Plastics, black, UL 94V-0
Circuit Breakers Acc. IEC/EN 60934, UL 1077, CSA
22.2 no. 235
3 - 15 A
Short circuit capacity Icn:
2000 A
Climatic Category 05 / 060 / 21 acc.
to IEC 60068-1
Fuseholder 1-pole, Shocksafe category PC2 acc. to
IEC 60127-6
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 2.5 W
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Climatic Category 40 / 085 / 21 acc.
to IEC 60068-1
Surge protection 320 VAC , 420 VDC , 0.4 W
Climatic Category 40 / 085 / 21 acc.
to IEC 60068-1
Line Filter Standard and Industrial Version, IEC
60939, UL 60939-3, CSA C22.2 no. 8
Technical Details
MTBF > 200'000 h acc. to MIL-HB-217 F
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.