Datenblatt für PE4312 von pSemi

[/2 Peregnne Product Specification %fi fi fi fl “W M ¢ nl nlloi nlroi
Page 1 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
Product Description
The PE4312 is a 50Ω, HaRP™ technology-enhanced 6-bit
RF Digital Step Attenuator (DSA) designed for use in 3G/4G
wireless infrastructure and other high performance RF
applications.
This DSA is a pin-compatible upgraded version of the
PE4302 with higher linearity, improved attenuation accuracy
and faster switching speed. An integrated digital control
interface supports both serial and parallel programming of
the attenuation, including the capability to program an initial
attenuation state at power-up.
Covering a 31.5 dB attenuation range in 0.5 dB steps, it
maintains high linearity and low power consumption from
1 MHz through 4 GHz. PE4312 also features an external
negative supply option, and is offered in a 20-lead 4 × 4 mm
QFN package. In addition, no external blocking capacitors
are required if 0 VDC is present on the RF ports.
The PE4312 is manufactured on Peregrine’s UltraCMOS®
process, a patented variation of silicon-on-insulator (SOI)
technology on a sapphire substrate.
Peregrine’s HaRP™ technology enhancements deliver high
linearity and excellent harmonics performance. It is an
innovative feature of the UltraCMOS® process, offering the
performance of GaAs with the economy and integration of
conventional CMOS.
Product Specification
UltraCMOS® RF Digital Step Attenuator
6-bit, 31.5 dB, 1 MHz–4 GHz
Figure 1. Functional Schematic Diagram
PE4312
Features
Attenuation: 0.5 dB steps to 31.5 dB
Safe attenuation state transitions
Monotonicity: 0.5 dB up to 4 GHz
High attenuation accuracy
±(0.10 + 1% x Atten) @ 1 GHz
±(0.15 + 2% x Atten) @ 2.2 GHz
±(0.15 + 8% x Atten) @ 4 GHz
High linearity: +59 dBm IIP3
Wide power supply range of 2.3–5.5V
1.8V control logic compatible
105 °C operating temperature
Programming modes
Direct parallel
Latched parallel
Serial
Unique power-up state selection
Pin compatible to PE4302, PE4305
and PE4306
Control Logic Interface
Parallel Control
Power-Up Control
Serial Control
RF Input RF Output
Switched Attenuator Array
6
3
2
Figure 2. Package Type
20-lead 4 × 4 mm QFN
DOC-02132
// Peregrine Semiconductor
Product Specification
PE4312
Page 2 of 13
©2017 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-81482-2 │ UltraCMOS® RFIC Solutions
Table 1. Electrical Specifications @ 25 °C (ZS= ZL = 50Ω), unless otherwise noted
Normal Mode1: VDD = 3.3V, VSS_EXT = 0V or Bypass Mode2: VDD = 3.3V, VSS_EXT = 3.3V
Parameter Condition Min Typ Max Unit
Frequency
Operation frequency 1 4000 MHz
Attenuation range 0.5 dB step 0–31.5 dB
Insertion loss
1.3
1.5
2.1
1.5
1.8
2.3
dB
dB
dB
1 MHz–<1 GHz
1–2.2 GHz
2.2–4 GHz
Attenuation error Any bit or bit combination
±(0.10 + 1% of atten setting)
±(0.15 + 2% of atten setting)
±(0.15 + 8% of atten setting)
dB
dB
dB
1 MHz–1 GHz
1–<2.2 GHz
2.2–4 GHz
Return loss
(input or output port) 14
10
18
17 dB
1–2.2 GHz
2.2–4 GHz
Input 0.1dB compression point3 30 dBm 1 MHz–4 GHz
Input IP3 Two tones at +18 dBm, 10 kHz spacing 59 dBm 1950 MHz
Switching time 50% CTRL to 90% or 10% RF 500 800 ns
Notes: 1. Normal mode: single external positive supply used.
2. Bypass mode: both external positive supply and external negative supply used.
3. The input 0.1dB compression point is a linearity figure of merit. Refer to Table 5 for the operating RF input power (50Ω).
// Peregrine Semiconductor
Product Specification
PE4312
Page 3 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
VDD
PUP1
PUP2
VDD
GND
1
20
19
18
17
16
15
14
13
12
11
6
7
8
9
10
2
3
4
5
C16
RF1
Data
Clock
LE GND
VSS_EXT/GND
P/S
RF2
C8
C4
C2
GND
C1
C0.5
Exposed
Ground Pad
Table 2. Pin Descriptions
Figure 3. Pin Configuration (Top View)
Pin # Pin Name Description
1 C163,5 Attenuation control bit, 16 dB
2 RF11 RF1 port (RF input)
3 Data3 Serial interface data input
4 Clock Serial interface clock input
5 LE4 Latch Enable input
6 VDD Supply voltage (nominal 3.3V)
7 PUP15 Power-up selection bit 1
8 PUP2 Power-up selection bit 2
9 VDD Supply voltage (nominal 3.3V)
10, 11, 18 GND Ground
12 VSS_EXT/
GND2
External VSS negative voltage control or
ground
13 P/S Parallel/Serial mode select
14 RF21 RF2 port (RF output)
15 C8 Attenuation control bit, 8 dB
16 C4 Attenuation control bit, 4 dB
17 C2 Attenuation control bit, 2 dB
19 C1 Attenuation control bit, 1 dB
20 C0.55 Attenuation control bit, 0.5 dB
Pad GND Exposed pad: ground for proper operation
Table 4. Absolute Maximum Ratings
Table 3. Operating Ranges
Parameter Symbol Min Max Unit
Supply voltage VDD -0.3 5.5 V
Digital input voltage VCTRL -0.3 3.6 V
Maximum input power PMAX_ABS +30 dBm
Storage temperature range TST -65 +150 °C
ESD voltage HBM*, all pins VESD 1500 V
Parameter Symbol Min Typ Max Unit
Normal mode1
Supply voltage VDD 2.3 5.5 V
Supply current IDD 130 200 μA
Bypass mode2
Supply voltage VDD 2.7 5.5 V
Supply current IDD 50 80 μA
Negative supply voltage VSS_EXT -3.6 -3.2 V
Negative supply current ISS -40 -16 μA
Normal or Bypass mode
Digital input high 1.17 3.6 V
Digital input low -0.3 0.6 V
Digital input leakage3 20 μA
RF input power, CW
1–50 MHz
>50 MHz–4 GHz
PMAX_CW
Fig. 4
+24
dBm
dBm
RF input power, pulsed4
1–50 MHz
>50 MHz–4 GHz
PMAX_PULSED
Fig. 4
+27
dBm
dBm
Operating temperature
range TOP -55 +105 °C
Exceeding absolute maximum ratings may cause
permanent damage. Operation should be
restricted to the limits in the Operating Ranges
table. Operation between operating range
maximum and absolute maximum for extended
periods may reduce reliability.
Note: * Human Body Model (MIL-STD-883 Method 3015)
Notes: 1. Normal mode: connect pin 12 to GND to enable internal negative
voltage generator.
2. Bypass mode: apply a negative voltage to VSS_EXT (pin 12) to bypass
and disable internal negative voltage generator.
3. Applies to all pins except pins 1, 5, 7 and 20. Pins 1, 7 and 20 have
an internal pull-down resistor and pin 5 has an internal pull-up resistor.
4. Pulsed, 5% duty cycle of 4620 µs period, 50Ω.
Pin 1 dot
marking
Notes: 1. RF pins 2 and 14 must be at 0 VDC. The RF pins do not require DC
blocking capacitors for proper operation if the 0 VDC requirement is met.
2. Use VSS_EXT (pin 12, refer to Table 3) to bypass and disable internal
negative voltage generator. Connect VSS_EXT (pin 12, VSS_EXT = GND) to
enable internal negative voltage generator.
3. Place a 10 kΩ resistor in series, as close to pin as possible to avoid
frequency resonance.
4. This pin has an internal 2 MΩ resistor to internal positive digital supply.
5. This pin has an internal 200 kΩ resistor to GND.
f1 Peregrine Semiconductor
Product Specification
PE4312
Page 4 of 13
©2017 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-81482-2 │ UltraCMOS® RFIC Solutions
Electrostatic Discharge (ESD) Precautions
When handling this UltraCMOS device, observe
the same precautions that you would use with
other ESD-sensitive devices. Although this device
contains circuitry to protect it from damage due to
ESD, precautions should be taken to avoid
exceeding the rate specified.
Latch-Up Avoidance
Unlike conventional CMOS devices, UltraCMOS
devices are immune to latch-up.
Switching Frequency
The PE4312 has a maximum 25 kHz switching
rate in normal mode (pin 12 = GND). A faster
switching rate is available in bypass mode (pin 12
= VSS_EXT). The rate at which the PE4312 can be
switched is then limited to the switching time as
specified in Table 1.
Switching frequency describes the time duration
between switching events. Switching time is the
time duration between the point the control signal
reaches 50% of the final value and the point the
output signal reaches within 10% or 90% of its
target value.
Resistor on Pin 1 & 3
A 10 kΩ resistor on the inputs to pin 1 and 3 (see
Figure 26) will eliminate package resonance
between the RF input pin and the two digital
inputs. Specified attenuation error versus
frequency performance is dependent upon this
condition.
Moisture Sensitivity Level
The moisture sensitivity level rating for the
PE4312 in the 4 × 4 mm QFN package is MSL1.
Spurious Performance
The typical low-frequency spurious performance
of the PE4312 in normal mode is –140 dBm
(pin 12 = GND). If spur-free performance is
desired, the internal negative voltage generator
can be disabled by applying a negative voltage to
VSS_EXT (pin 12).
Safe Attenuation State Transitions
The PE4312 features a novel architecture to
provide safe transition behavior when changing
attenuation states. When RF input power is
applied, positive output power spikes are
prevented during attenuation state changes by
optimized internal timing control.
Figure 4. Power Derating Curve for 1–50 MHz
0
2
4
6
8
10
12
14
16
18
20
22
24
26
28
30
0 5 10 15 20 25 30 35 40 45 50
Input Power (dBm)
Frequency (MHz)
RF Input Power, CW or Pulsed (-40C to 105C)
// Peregrine Semiconductor
Product Specification
PE4312
Page 5 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
Programming Options
Parallel/Serial Selection
Either a parallel or serial interface can be used to
control the PE4312. The P/S bit provides this
selection, with P/S = LOW selecting the parallel
interface and P/S = HIGH selecting the serial
interface.
Parallel Mode Interface
The parallel interface consists of six CMOS-
compatible control lines that select the desired
attenuation state, as shown in Table 5.
The parallel interface timing requirements are
defined by Figure 5 (Parallel Interface Timing
Diagram), Table 9 (Parallel Interface AC
Characteristics), and switching speed (Table 1).
For latched parallel programming the Latch Enable
(LE) should be held LOW while changing attenuation
state control values, then pulse LE HIGH to LOW
(per Figure 5) to latch the new attenuation state into
the device.
For direct parallel programming, the Latch Enable
(LE) line should be pulled HIGH. Changing
attenuation state control values will change device
state to new attenuation. Direct Mode is ideal for
manual control of the device (using hardwire,
switches, or jumpers).
P/S C16 C8 C4 C2 C1 C0.5 Attenuation State
0 0 0 0 0 0 0 Reference Loss
0 0 0 0 0 0 1 0.5 dB
0 0 0 0 0 1 0 1 dB
0 0 0 0 1 0 0 2 dB
0 0 0 1 0 0 0 4 dB
0 0 1 0 0 0 0 8 dB
0 1 0 0 0 0 0 16 dB
0 1 1 1 1 1 1 31.5 dB
Table 5. Truth Table*
Note: * Not all 64 possible combinations of C0.5–C16 are shown in table.
Serial Interface
The serial interface is a 6-bit serial-in, parallel-out
shift register buffered by a transparent latch. It is
controlled by three CMOS-compatible signals: Data,
Clock, and Latch Enable (LE). The Data and Clock
inputs allow data to be serially entered into the shift
register, a process that is independent of the state of
the LE input.
The LE input controls the latch. When LE is HIGH,
the latch is transparent and the contents of the serial
shift register control the attenuator. When LE is
brought LOW, data in the shift register is latched.
The shift register should be loaded while LE is held
LOW to prevent the attenuator value from changing
as data is entered. The LE input should then be
toggled HIGH and brought LOW again, latching the
new data. The timing for this operation is defined by
Figure 5 (Serial Interface Timing Diagram) and
Table 8 (Serial Interface AC Characteristics).
Power-up Control Settings
The PE4312 always assumes a specifiable
attenuation setting on power-up. This feature exists
for both the Serial and Parallel modes of operation,
and allows a known attenuation state to be
established before an initial serial or parallel control
word is provided.
When the attenuator powers up in Serial mode
(P/S = 1), the six control bits are set to whatever
data is present on the six parallel data inputs (C0.5
to C16). This allows any one of the 64 attenuation
settings to be specified as the power-up state.
When the attenuator powers up in Parallel mode
(P/S = 0) with LE = 0, the control bits are
automatically set to one of four possible values.
These four values are selected by the two power-up
control bits, PUP1 and PUP2, as shown in Table 6
(Power-Up Truth Table, Parallel Mode).
P/S LE PUP2 PUP1 Attenuation State
0 0 0 0 Reference Loss
0 0 1 0 8 dB
0 0 0 1 16 dB
0 0 1 1 31.5 dB
0 1 X X Defined by C0.5-C16
Table 6. Parallel PUP Truth Table*
Note: * Power up with LE = 1 provides normal parallel operation with C0.5-C16,
and PUP1 and PUP2 are not active.
Semiconductor // Peregrine LE—l—L mm. lLssuF lstuP lsDrID lLEPW LE Parallel Data (3161705 lPDsuP lLEPW lPDlID
Product Specification
PE4312
Page 6 of 13
©2017 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-81482-2 │ UltraCMOS® RFIC Solutions
Table 7. 6-Bit Attenuator Serial Programming
Register Map
Table 9. Parallel Interface AC Characteristics
Figure 6. Parallel Interface Timing Diagram
Table 8. Serial Interface AC Characteristics
Figure 5. Serial Interface Timing Diagram
Symbol Parameter Min Max Unit
fClk Serial data clock frequency* 10 MHz
tClkH Serial clock HIGH time 30 ns
tClkL Serial clock LOW time 30 ns
tLESUP LE set-up time after last
clock rising edge 10 ns
tLEPW LE minimum pulse width 30 ns
tSDSUP Serial data set-up time
before clock rising edge 10 ns
tSDHLD Serial data hold time after
clock rising edge 10 ns
Note: * fClk is verified during the functional pattern test. Serial programming
sections of the functional pattern are clocked at 10 MHz to verify fclk
specification
Symbol Parameter Min Max Unit
tLEPW LE minimum pulse width 10 ns
tPDSUP Data set-up time before
rising edge of LE 10 ns
tPDHLD Data hold time after falling
edge of LE 10 ns
VDD = 3.3V, –55 °C < TA < 105 °C, unless otherwise specified VDD = 3.3V, –55 °C < TA < 105 °C, unless otherwise specified
B5 B4 B3 B3 B1 B0
C16 C8 C4 C2 C1 C0.5
MSB (first in) LSB (last in)
// Peregrine Semiconductor
Product Specification
PE4312
Page 7 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
Typical Performance Data @ 25 °C and VDD = 3.3V, unless otherwise noted
Figure 7. Insertion Loss vs Frequency
@ Major Attenuation Steps
Figure 8. Insertion Loss vs Temperature
Figure 9. Input Return Loss vs Frequency
@ Major Attenuation Steps
Figure 10. Input Return Loss vs Temperature
Figure 11. Output Return Loss vs Frequency
@ Major Attenuation Steps
Figure 12. Output Return Loss vs Temperature
-40
-35
-30
-25
-20
-15
-10
-5
0
0 0.5 1 1.5 2 2.5 3 3.5 4
Insertion Loss (dB)
Frequency (GHz)
0 dB 0.5 dB 1 dB 2 dB 4 dB 8 dB 16 dB 31.5 dB
-2.5
-2
-1.5
-1
-0.5
0
0 0.5 1 1.5 2 2.5 3 3.5 4
Insertion Loss (dB)
Frequency (GHz)
-55C -40C 25C 85C 105C
-25
-20
-15
-10
-5
0
0 0.5 1 1.5 2 2.5 3 3.5 4
Return Loss (dB)
Frequency (GHz)
-55C -40C 25C 85C 105C
-25
-20
-15
-10
-5
0
0 0.5 1 1.5 2 2.5 3 3.5 4
Return Loss (dB)
Frequency (GHz)
-55C -40C 25C 85C 105C
-45
-40
-35
-30
-25
-20
-15
-10
-5
0
0 0.5 1 1.5 2 2.5 3 3.5 4
Return Loss (dB)
Frequency (GHz)
0 dB 0.5 dB 1 dB 2 dB 4 dB 8 dB 16 dB 31.5 dB
f1 Peregrine Semiconductor
Product Specification
PE4312
Page 8 of 13
©2017 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-81482-2 │ UltraCMOS® RFIC Solutions
Typical Performance Data @ 25 °C and VDD = 3.3V, unless otherwise noted
Figure 13. Attenuation Error vs Frequency
@ Major Attenuation Steps
Figure 14. Attenuation Error vs Attenuation
Setting
Figure 15. Actual Attenuation vs Ideal
Attenuation
Figure 16. 0.5 dB Step Attenuation vs
Attenuation Setting*
Figure 17. Relative Phase Error vs Frequency
@ Major Attenuation Steps
Figure 18. IIP3 vs Frequency
-1
-0.5
0
0.5
1
1.5
2
2.5
0 5 10 15 20 25 30 35
Attenuation Error (dB)
Attenuation Setting (dB)
10 MHz 100 MHz 1 GHz 2 GHz 2.2 GHz 3 GHz 4 GHz
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
0.6
0 5 10 15 20 25 30 35
Step Attenuation (dB)
Attenuation Setting (dB)
10 MHz 100 MHz 1 GHz 2 GHz 2.2 GHz 3 GHz 4 GHz
Note: * Monotonicity is held as long as step attenuation does not cross below –
0.5 dB.
55
56
57
58
59
60
61
62
63
64
65
0 500 1000 1500 2000 2500 3000
IIP3 (dBm)
Frequency (MHz)
0 dB
16 dB
31.5 dB
// Peregrine Semiconductor
Product Specification
PE4312
Page 9 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
Typical Performance Data @ 25 °C and VDD = 3.3V, unless otherwise noted
Figure 19. Attenuation Error @ 10 MHz vs
Temperature
Figure 20. Attenuation Error @ 100 MHz vs
Temperature
Figure 21. Attenuation Error @ 1 GHz vs
Temperature
Figure 22. Attenuation Error @ 2.2 GHz vs
Temperature
Figure 23. Attenuation Error @ 4 GHz vs
Temperature
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0 5 10 15 20 25 30 35
Attenuation Error (dB)
Attenuation Setting (dB)
-55C -40C 25C 85C 105C
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0 5 10 15 20 25 30 35
Attenuation Error (dB)
Attenuation Setting (dB)
-55C -40C 25C 85C 105C
-0.6
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0 5 10 15 20 25 30 35
Attenuation Error (dB)
Attenuation Setting (dB)
-55C -40C 25C 85C 105C
Q Peregrine Semiconductor
Product Specification
PE4312
Page 10 of 13
©2017 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-81482-2 │ UltraCMOS® RFIC Solutions
Figure 25. Evaluation Board Layout
PRT-10505
Evaluation Kit
The Digital Step Attenuator Evaluation Board
(EVB) was designed to ease customer evaluation
of the PE4312 Digital Step Attenuator. PE4312
EVB supports Direct Parallel, Latched Parallel, and
Serial programming modes.
Evaluation Kit Setup
Connect the EVB with the USB dongle board and
USB cable as shown in Figure 24.
Direct Parallel Programming Procedure
Direct Parallel programming is suitable for manual
operation without software programming. For
manual Direct Parallel programming, position the
Parallel/Serial (P/S) select switch to the Parallel (or
left) position. The LE mechanical programming
switch must be set to the HIGH position. Switches
D1–D6 are SP3T switches that enable the user to
manually program the parallel bits. When D1–D6
are toggled to the HIGH position, logic high is
presented to the parallel input. When toggled to the
LOW position, logic low is presented to the parallel
input. Setting D1–D6 to the EXTERNAL position
presents as OPEN, which is set for software
programming of Latched Parallel and Serial mode.
Table 5 depicts the parallel programming truth
table.
Latched Parallel Programming Procedure
For automated Latched Parallel programming,
connect the USB dongle board and cable that is
provided with the Evaluation Kit (EVK) from the
USB port of the PC to the J1 header of the
PE4312 EVB, and set the D1–D6 SP3T switches
to the EXTERNAL position. Position the Parallel/
Serial (P/S) select switch to the Parallel (or left)
position. The evaluation software is written to
operate the DSA in Parallel mode. Ensure that the
software GUI is set to Latched Parallel mode. Use
the software GUI to enable the desired attenuation
state. The software GUI automatically programs
the DSA each time an attenuation state is
enabled.
Serial Programming Procedure
For automated Serial programming, connect the
USB dongle board and cable that is provided with
the Evaluation Kit (EVK) from the USB port of the
PC to the J1 header of the PE4312 EVB, and set
the D1–D6 SP3T switches to the EXTERNAL
position. Position the Parallel/Serial (P/S) select
switch to the Serial (or right) position. The
evaluation software is written to operate the DSA
in Serial mode. Ensure that the software GUI is
set to Serial mode. Use the software GUI to
enable the desired attenuation state. The software
GUI automatically programs the DSA each time
an attenuation state is enabled.
Figure 24. Evaluation Kit
// Peregrine Semiconductor
Product Specification
PE4312
Page 11 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
Figure 26. Evaluation Board Schematic
DOC-13527
Notes: 1. CAUTION: Contains parts and assemblies susceptible to damage by electrostatic discharge (ESD).
2. Install shunt connector on JP2, JP3 and JP4.
// Peregrine Semiconductor ,mm“ Wiggins “Lyme fl FL 114%“er mfimmm . \ |:| ‘ w m P 173 C —E———+— —— 2151205 m —E——-+-— C h —- +-——— +3 a @ “$5 : :L E : a nnmnnfl m 5 wj ‘ HA J Pn’HCn'fler ma <7 053550="" “d="" w="" m="" w="" w="" ‘="" mm="" ;="" e="" om®="" 0="" am="" i="" i="" owmax="" oosgz="" c="" fl—flrm="" id—d—d—d—d="" i="" snmcmm="" 1="" ni="" rumwss="" mm="" m="" c="" s‘de="" view="">
Product Specification
PE4312
Page 12 of 13
©2017 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-81482-2 │ UltraCMOS® RFIC Solutions
Figure 27. Package Drawing
20-lead 4 × 4 mm QFN
Figure 28. Top Marking Specifications
DOC-01880
4312
YYWW
ZZZZZZ = Pin 1 designator
YYWW = Date code, last two digits of the year and work week
ZZZZZZ = Assembly lot code (max 6 characters)
DOC-65736
// Peregrine Semiconductor 25 A0 = 4.35 mm 40 7 - a ‘7 -See N0te1 BO _ 4’35 mm 20:005 Ko= 1.1mm ’52:: News 15+O’l/410 D25 $150M 0301005 —H—- 7 7 «if, <+> R0 3 MAX l ‘ ‘ 5 5 1 0 05 -See Note 6 7 ED \i:‘€b *‘1’6 7' 120103 l lL l / / l 4’ AD — «Kn 5&i90A-A »»»»»»» > » » » » » » » > Notes: 1 10 sprocket hole pitch cumulative tolerance t 02 2 Camber not to exceed 1mm in 100mm. ,. 3 Material: PS + C, 4,Ao and Bo measured as indicated. 5 K0 measured from a plane on the inside bottom at the pocket to the top surface at the carrier. 6, Pocket position relative to sprocket hole measured as true position 0' pocket‘ not pocket hole. Am..." Mum n: m Drufluci is in specincnlinnsiul Dmd develDDmenl sv Pnlmri‘nlm SHIN/lurid": We dnlnsnee aservenne ngntlu n rig Pmducl Syn/Eu m traCMOS m ursi nr: regts emtcnndudurcarn Peregr Mtg/lgalents gsemt cum
Product Specification
PE4312
Page 13 of 13
Document No. DOC-81482-2 │www.psemi.com ©2017 Peregrine Semiconductor Corp. All rights reserved.
Figure 29. Tape and Reel Drawing
Table 10. Ordering Information
Order Code Description Package Shipping Method
PE4312C-Z PE4312 Digital step attenuator Green 20-lead 4 × 4 mm QFN 3000 units / T&R
EK4312-13 PE4312 Evaluation kit Evaluation kit 1 / Box
Device Orientation in Tape
Top of
Device
Pin 1
Tape Feed Direction
Advance Information:
The product is in a formative or design stage. The datasheet contains design target
specifications for product development. Specifications and features may change in any manner without notice.
Preliminary Specification:
The datasheet contains preliminary data. Additional data may be added at a later
date. Peregrine reserves the right to change specifications at any time without notice in order to supply the best
possible product.
Product Specification:
The datasheet contains final data. In the event Peregrine decides to
change the specifications, Peregrine will notify customers of the intended changes by issuing a CNF (Customer
Notification Form).
The information in this datasheet is believed to be reliable. However, Peregrine assumes no liability for the use
of this information. Use shall be entirely at the user’s own risk.
No patent rights or licenses to any circuits described in this datasheet are implied or granted to any third party.
Peregrine’s products are not designed or intended for use in devices or systems intended for surgical implant,
or in other applications intended to support or sustain life, or in any application in which the failure of the
Peregrine product could create a situation in which personal injury or death might occur. Peregrine assumes no
liability for damages, including consequential or incidental damages, arising out of the use of its products in
such applications.
The Peregrine name, logo, UltraCMOS and UTSi are registered trademarks and HaRP, MultiSwitch and DuNE
are trademarks of Peregrine Semiconductor Corp.
Peregrine products are protected under one or more of
the following U.S. Patents: http://patents.psemi.com.
Sales Contact and Information
For sales and contact information please visit www.psemi.com.