Datenblatt für

UL. 10 A/ 250 VAC, CSA: 10 A/ 250 VAC‘ 50 Hz Mounnng Pane‘ mount from swde Auacnmem Screonn muunhng Termma‘ Somer Number oc Slages 3 Name snooperanng cycles (without load) Degree of Protecnon IP40 mass \I acc In IEC 61140 rature Cllmahc Calegog 25/35/21 ace. :0 \EC 5005571 Malena‘ Socks: Thermoglastm, mack UL 94w Wewgm 5 5 g \nsu‘auon RESISBHDE Contact Resuslanoe stance Reswstance to Vwbratlon Pane‘ Tmckness 5 Test Ta‘ memod 2 Test Tb. method 2 > 10 moMn 1500mm); 1mm < womn="" a:="" 20="" mv="" 11mm="" szp=""> amm between L/ PE test Fc
1
Voltage Selector SWM1 (Frontpl)
https://www.schurter.com /PG04
Circuit Protection
Voltage selector switch, 3 stages, step switch, panel mounting
See below:
Approvals and Compliances
Description
- Voltage Selector , 3 stages
- Step switch
- Solder terminals
References
Alternative: version for PCB mounting SWM2 (Print)
Weblinks
pdf data sheet, html datasheet, General Product Information, Approvals,
Distributor-Stock-Check, Detailed request for product
Technical Data
Ratings IEC: 6.3 A / 250 VAC; 50 Hz
UL: 10 A / 250 VAC; 60 Hz
CSA: 10 A / 250 VAC; 60 Hz
Mounting Panel mount front side
Attachment Screw-on mounting
Terminal Solder
Number of Stages 3
Lifetime 300 operating cycles (without load)
Degree of Protection IP40
Protection Class Suitable for appliances with protection
class II acc. to IEC 61140
Allowable Operation Tempe-
rature
-40 °C to 85 °C
Climatic Category 25/85/21 acc. to IEC 60068-1
Material: Socket Thermoplastic, black, UL 94V-0
Weight 6.5 g
Solderability 350 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta, method 2
Resistance to Soldering Heat 350 °C / 10 sec acc. to IEC 60068-2-20,
Test Tb, method 2
Insulation Resistance > 10'000MΩ (500VDC; 1min)
Contact Resistance < 10 mΩ at 20 mV
Dielectric Strength > 2kVAC between L-N
> 4kVAC between L/N-PE
(1min; 50Hz)
Clearance and Creepage Di-
stance
> 3mm
> 8mm between L/N-PE
Resistance to Vibration acc. to IEC 60068-2-6, test Fc
Panel Thickness S max 8 mm
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: SWM
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number:
UL Approvals UL UL File Number: E72661
325:. mm % \ ELSCHIJRTER \
2
Voltage Selector
SWM1 (Frontpl) https://www.schurter.com /PG04
Circuit Protection
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 508 Industrial control equipment
Designed according to CSA C22.2 no. 55 Fuseholder general requirements
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 23 mm
1.8
9
A
B
C
D
22.5
21
0.8
8 max. 2
18
14.5
M20 x1
ø 24.5
A-C= see table of variants
D= Anti-rotation protection
3
Voltage Selector SWM1 (Frontpl)
https://www.schurter.com /PG04
Circuit Protection
Panel mounting hole
22
20.3+0.2
0
2+0.1
0
Diagrams
1 = C
2 = B
3 = A
5
All Variants
Letterings Order Number
A B C
110 150 220 0033.4001
110 220 240 0033.4002
220 240 0033.4003
200 220 240 0033.4004
220 240 250 0033.4006
100 115 230 0033.4008
220 230 240 0033.4011
␣␣␣0033.4014
115 220 240 0033.4019
220 V 230 V 240 V 0033.4028
4 8 16 0033.4032
100 110 230 0033.4040
115 0 230 0033.4044
230 240 250 0033.4049
115 V 230 V 240 V 0033.4055
1230033.4056
100 120 230-240 0033.4057
110 ␣ 230 0033.4062
Most Popular.
Availability for all products can be searched real-time:https://www.
schurter.com/en/Stock-Check/Stock-Check-SCHURTER
\ ELSCHIJRTER \
4
Voltage Selector
SWM1 (Frontpl) https://www.schurter.com /PG04
Circuit Protection
Packaging Unit 50 Pcs
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
19.05.2021