(DPE/e/CDM“
2www.pericom.com PS8945B.1 03/20/13 All trademarks are property of their respective owners.
PI3PCIE2415
3.3V PCI Express® 2.0, 2-Lane, 2:1 Mux/DeMux Switch
Signal Descriptions
Pin Number Pin Name Type Description
1,
2
AI+,
AI- Differential input
Differential input pair from PCIE signal source. Signal is passed
through to the AOa+, AOa- pin respectively when SEL=0. Signal
is passed through to the AOb+, AOb- pin respectively when SEL
= 1.
37,
36
AOa+,
AOa-
Differential pass-through
input
Differential analog pass-through output. Signal from AI+ and AI-
is passed through AOa+ and AOa- respectively when SEL=0.
3,
4
AOb+,
AOb-
Differential pass-through
input
Differential analog pass-through output. Signal from AI+ and AI-
is passed through AOa+ and AOa- respectively when SEL=1.
5,
6
BI+,
BI- Differential input
Differential input pair from PCIE signal source. Signal is passed
through to the BOa+, BOa- pin respectively when SEL=0. Signal
is passed through to the BOb+, BOb- pin respectively when SEL
= 1.
33,
32
BOa+,
BOa-
Differential pass-through
input
Differential analog pass-through output. Signal from BI+ and BI-
is passed through BOa+ and BOa- respectively when SEL=0.
7,
8
BOb+,
BOb-
Differential pass-through
input
Differential analog pass-through output. Signal from BI+ and BI-
is passed through BOb+ and BOb- respectively when SEL=1.
10,
11
CI+,
CI- Differential input
Differential input pair from PCIE signal source. Signal is passed
through the COa+, COa- pin respectively When SEL=0. Signal is
passed through to the COb+, COb- pin respectively when SEL = 1.
28,
27
COa+,
COa-
Differential pass-through
input
Differential analog pass-through output. Signal from CI+ and CI-
is passed through COa+, COa- pin respectively when SEL = 0.
12,
13
COb+,
COb-
Differential pass-through
input
Differential analog pass-through output. Signal from CI+ and CI-
is passed through COb+, COb- pin respectively when SEL = 1.
14,
15
DI+,
DI- Differential input
Differential input pair from PCIE signal source. Signal is passed
through the DOa+, DOa- pin respectively When SEL=0. Signal is
passed through to the DOb+, DOb- pin respectively when SEL = 1.
24,
23
DOa+,
DOa-
Differential pass-through
input
Differential analog pass-through output. Signal from DI+ and DI-
is passed through DOa+, DOa- pin respectively when SEL = 0.
16,
17
DOb+,
DOb-
Differential pass-through
input
Differential analog pass-through output. Signal from DI+ and DI-
is passed through DOb+, DOb- pin respectively when SEL = 1.
18, 20, 22, 25, 29,
35, 38, 40, 42 GND Ground input Ground
30 SEL 3.6V tolerant low-voltage
single-ended input SEL controls the mux through a flow-through latch.
9, 19, 21, 26, 31,
34, 39, 41 VDD Power supply Power, 3.3V ±10%