Datenblatt für G125-FVxxx05L0P Drawing von Harwin Inc.
Customer lnformatiqn Sheet
DRAWING No.. GAZfi-EVXXXDSLOP IT AN DOUBT ' ASK I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSAONS IN mm
RECOMMENDED PCB LAYOUT
reITOTAL No. or CONTACTS . 2T x 0.025aA
90 :niAA . A A .
POLARTSATTON ONTACT N0. T . Q5055 TAP
FEATURES A<—’a—|25typ>—’a—|25typ><7tt0tal no.="" oe="" contacts="" ,="" 2)="" x="" 0.625="" t="" 3.80%="" 6.3="" order="" code:="" gl25-fvxxx05lop="" .ex="" contact="" style:="" .="" —="" 3.00m="" pc-tail="" :="" vi="" a="" 4.50mm="" pcvtail="" :="" v2="" a="" a="" e="" 9="" total="" no.="" oe="" c0ntacts.="" 06,="" t0,="" t2,="" a6,="" 20,20,311,="" 50="" t="" i="" i="" t="" |="" t="" t="" t="" 5.25="" a="" |="" )i="" a="" a="" a="" a="" |="" a/xa="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" ‘="" 2‘35="" :aattaaiiiaaxxa/a\,="" tt/="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" i="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" contact="" ,="" ,="" tttttttttta="" "="" dtn'z'="" smed'mz="" t="" .="" .="" t="" .="" t="" t="" .="" t="" t="" ‘="" section="" h="" a="" a="" i="" 7="" vi="" 300="" t="" 25="" tv?="">7tt0tal><—>| X ewe Ao TTTR v2 450
<—tt0tal no="" of="" contacts="" ,="" 2t="" x="" 0.025="" ‘="" 25="" pick="" ii="" place="" cap="" centrally="" positioned="" i0.50="" connector="" details="" and="" pcb="" layout="" only.="" see="" sheet="" 5="" for="" tape="" and="" strip="" details.="" notes’="" a.="" for="" complete="" specification,="" see="" component="" specification="" cazsxx="" [latest="" issue).="" mr="" 2="" 08="" ||="" is="" 20852="" name="" ass.="" date="" c/note="" approved:="" m.="" rudkin="" checaed’="" m,plested="" drawn.="" seloner="" customer="" ree="" '="" assembly="" drg:="" te:="" @aewen="" www.natwtn.com="" nnmatqharwnmom="" wigs;‘slig'floéafinfsnggn‘w="" eolerances="" material:="" title:="" a.25mm="" gecko="" female="" lottttttttttntttttntttt="" hiram="" 5::="" tm="" verttcal="" through="" board="" 0t="" ,="" .="" connectors="" ttet°tttt~°tttstt~°tattt="" aaa="" :="" *t'i‘t’m="" °tté‘ttttttt'ntatt‘t'tttd="" we:-="" lta"="" “n's“="" 3“="" w="" ”w5="" “w”="" 55“="" ”tahnaiiteselrlaggad.="" unless="" stated="" siarea»="" mm:="" giz5-fvxxx05lop="" or6="">—tt0tal>—>
DRAWING "0..
G I 25-FVXXX05LOP
Customer lnfor
l
mation
<9 it="" in="" doubt="" ,="" ask="" i="" sheelt="" |="" not="" to="" scale="" third="" angle="" projection="" i="" all="" dimensions="" in="" mm="" 7="" i.ts="" order="" code:="" .="" mm="" m="" i="" g|25="" fvxxx05lop="" mw”="" contact="" style:="" 3,00mm="" pcvtail="" :="" vi="" 450mm="" pcvtail="" :="" v2="" _="" _="" total="" no,="" oe="" contacts:="" dim="" ’c’="" 06,="" i0,="" i2,="" i6,="" 20,="" 26,="" 3a,="" 50="" dim="" 'd’="" dim="" 'a'="" if,="" dim="" 'd'="" 73,20="" detail="" a="" dim="" '3'="" scale="" 8="" see="" note="" 6="" i="" i="" section="" i="" i="" y'v="" n="" err\\="" n="" r\="" aim="" rx="" \\1r="" \j="" \j="" \kj/="" \j="" \j="" \j="" ‘="" lj="" \j="" j="" \‘k="" i="" i="" j="" elonoated="" contact="" no.="" i4="" polarisation="" 7'20="" sprocnet="" hole="" features="" i2="" 20="" see="" detail="" a="" .="" reeled="" part="" no.="" loose="" part="" no.="" dim="" ’a'="" dim="" ’b’="" dim="" ’c’="" dim="" ’i)’="" gizs-fvxogoslop="" gizs-fvxogoslop="" n0="" (8,6)="" 24‘0i0v3="" elonoated="" i|,50="" g|257fvx|005l0p="" oizervxiouslop="" hole="" iii.ii="" gi25-fvxi205lop="" gizs-fvxizoslop="" ii2.ai="" 32.0:03="" 28="" 40="" i4v20="" g|25vfvx|605lop="" oizervxisoslop="" (we)="" nr="" 2="" 08="" ii="" it}="" 20m="" gi25-fvx2005lop="" gizs-fvx2005lop="" (h.111="" "w="" ‘55:="" w="" “"0”="" g|257fvx2605l0p="" gizs'fvx2605lop="" 44.0i0,3="" 40,40="" zooziojs="" (2i.ii="" "prov”="" ”mw”="" checked’="" m,plested="" gizsvfvxmoslop="" oizervxaaoslop="" (26.="" i)="" ww="" 5="" mm="" notes.="" oizs-emxsooslop="" gizs-fvxsooslop="" 56i0i0,3="" 52'40="" 26.2:0,i5="" (36.”="" ”mm="" w="" '="" i,="" components="" are="" orientated="" in="" tape="" pockets="" as="" shown="" assemblv="" one;="" 2.="" components="" are="" supplied="" in="" strips="" of="" tape.="" supplied="" ouantitt="" mav="" consist="" oe="" more="" than="" one="" strip.="" strip="" length="" may="" varv,="" inisdraiimgaiidaiv="" tolerances="" material:="" title:="" i‘zsmm="" gecko="" female="" 3'="" large="" otv’s="" mav="" be="" shipped="" on="" a="" reel="" and="" mav="" not="" i="" ‘jwe'i‘e'ecafivfi‘ééffifl'afl‘="" x="" ;="" m.“="" vertical="" through="" board="" have="" a="" leader.="" i]="" “’niizeiii‘r‘iie‘iiiiit”="" i="" i="" e="" t°v5°m="" 5“="" m“="" connectors="" 4.="" for="" parts="" on="" reel="" suitable="" for="" automatic="" machine="" “gm;3~°|ggggo~°gog§w="" m;="" :="" :gvé‘f'“="" placement="" please="" order:="" gi25-fvxxx05l0rv="" w="" mm="" to".="" onumrdnumcmm,="" '="" 2'“="" finish:="" 5::="" am="" drawing="" number.="" sm="" '="" '="" m‘flfizfl‘pfl‘g‘flm‘é'y="" "a“="*5" gi25-vaxx05lop="" ger="" ”(m‘w‘qmwwwm="" iniiriiiiiupiriissidn.="" unless="" stated="" “”5"="" mm”="" 6="">9>
Customer
lnformatiqn Sheet
DRAWING "0.. GIZ5'SERIES COMPONENT SPECIFICATION
|F IN DOUBT , ASK I NOT TO SCALE
THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm
SPECIFICATIONS:
MATERIALS:
MOULDING, PICK & PLACE CAP:
POLYAMIDE, PA4T’GF30 FRI40I ULBAVVO,
HALOGEN FREE, FREE OF RED PHOSPHORUS
CONTACTS:
SIGNAL CONTACTS:
MALE PC'TAIL/SMT 2 PHOSPHOR BRONZE
MALE CRIMP 2 BRASS
ALL FEMALE CONTACTS 2 BERYLLIUM COPPER
POWER CONTACTS:
ALL CONTACTS 2 BERYLLIUM COPPER
LOCKING HARDWARE:
LATCHES: COPPER NICKEL TIN ALLOV
SCREW LOCK. STAINLESS STEEL
BACK POTTING COMPOUND (CABLE ASSEMBLIES ONLV):
STYCAST 265| MM BACK POTTING WITH CATALYST 9
FINISH'
ALL SIGNAL CONTACTS:
02'0.3Nm GOLD OVER NICKEL
ALL POWER CONTACTS:
076'I.000m GOLD OVER I.50'2 SONTII NICKEL
AND COPPER FLASH
LATCHES:
301m I001 TIN OVER NICKEL
MECHANICAL:
DURABILITY : I000 OPERATIONS
RETENTION IN HOUSING IALL CONTACTSI 2 6,0N MIN
SIGNAL CONTACTS:
INSERTION FORCE 2 2 SN MAX
WITHDRAWAL FORCE 2 0 2N MIN
POWER CONTACTS:
INSERTION FORCE 2 7 ON MAX
WITHDRAWAL FORCE 2 0 2N MIN
SCREW'LOK:
RETENTION IN HOUSING = 20.0N MIN
LATCHES:
RETENTION IN HOUSING = A.0N MIN
ENVIRONMENTAL.
CLASSIFICATION: 65/l50/56 DAYS AT 931 RH
TEMPERATURE RANGE'
U EIA-364-32 : 2000 TEST CONDITION IV, DWELL
30mm. 5CYCLES '659C TO ”50°C
MECHANICAL:
VIBRATION AND SHOCK.
* EIAVBGAVZSD: I999' TEST CONDITION IV' VIBRATION SEVERITY:
|0Hz TO 2000H1, I.5mm, ISSIIIm/s2 (206) DURATION 2H!
* EIA'364'280: I999' TEST CONDITION IV' VIBRATION SEVERITY:
|0Hz TO 2000H
z, I.5mm, I90mm/s2 (200)
DURATION 2Hr
EIA'364'ZTB . I996' TEST CONDITION E SHOCK SEVERITV. QSImm/S2
(I006) FOR 6m: IN Z AXIS, 490rIIIII/52 (506] FOR IIm/s IN X A V AXIS,
EIA-364-0IA Z 2000: ACCELERATION: ASOIIIITI/s2 (506)
BUMP SEVERITY' 390mm/s2 (406), 40001|0 BUMPS
TESTED WITH LATCHED CONNECTORS
ELECTRICAL:
CURRENT RATING:
SIGNAL CONTACTS:
ElA’364'70A : ISQS' INDIVIDUAL CONTACT IN ISOLATION AT 25'C I 2,8A MAX
ElA’364'70A : IQSS' ALL CONTACTS SIMULTANEOUSLY AT 25'C I 2.0A MAX
POWER CONTACTS.
EIA 364 70A . I998’ PER CONTACT, THROUGH ALL CONTACTS = IOA MAX
CONTACT RESISTANCE
EIA 364 06C . 2006: INITIAL CONTACT RESISTANCE : 20m§1 MAX
EIA 364 06C 3 2006: CONTACT RESISTANCE AFTER CONDITIONING : 25mf) MAX
VOLTAGE PROOF:
EIA- 364- 20C : 2004: SEA LEVEL II0I3mbaT) : 600V DC/AC PEAK
EIA- 364- 20C 2004: ALTITUDE LEVEL (44mbar. 2|,336m/70,000II) : 350V DC/AC PEAK
WORKING VOLTAGE:
AT SEA LEVEL II006mbaTI : 450V DC/AC PEAK
AT ALTITUDE I44mbor, 2I,33Gm/70,000II) = 250V DC/AC PEAK
INSULATION RESISTANCE'
EIA’364’2IC : 2000: INSULATION RESISTANCE (INITIAL)
: IOGQ MIN AT 500v DC
EIA-364-2IC : 2000: INSULATION RESISTANCE (AFTER CONDITIONING
: >IOQ MIN AT 500v DC
FOR FULL COMPONENT SPECIFICATION SEE CI25XX (LATEST ISSUEI. RIP 5 04 I0 |g 33053
NAME ISS. DATE C/NOTE
APPROVED: R.PORTLOCK
CHECKED’ S.BENNETT
DRAWN. S FLOWER
CUSTOMER REF '
ASSEMBLY DRG:
«K»
PATENTED TECHNOLOGY
www.IIaIwIII.