Datenblatt für T41710x00xx-00x Drawing von TE Connectivity AMP Connectors

*rIs DRAWING IS me sum RE :Asrn mR :IIaI IcATIoA (E) COAAICAIWTQ..,IIIAA A ““3 “W” v (S PI\2*BROW\4’ T3INI*WHITE LL) ,~ PIAB*CREE\47~ 1N8 IE» 7IN47YELLOW4i 3 7", D ‘5IK% IN A "1E3cxcgm ‘5¥g=(} PIN 544 NI?,MALE,I9POLES J Bron/fi BIuc/k h I reer/fi H ML
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
T417102000800X
GAVIN WANG 03JAN2018
KEVIN HUANG
03JAN2018
CHRIS WANG 03JAN2018
3:1 1 1 B
108-106140
114-137144
-
--
mm
-
-
-
-
-
-
M12 PANEL MOUNT CONNECTOR
A CODE, MALE, REAR MOUNT,WHIT WIRE
copyright_date
-
-
BY -
--
AINITIAL RELEASE
03JAN2018
G.W C.W
BECR-19-009136
30JUL2019
C.D C.W
15.4
+0.1
0
Ch1X45$
2.5 13.6
+0.1
0
20.0
11.0
18.0
M12X1
PG9
SW18 2.8
13.5
SW17L
TECHNICAL DATA
T4171020008-00X
T4171030012-00X
RATED VOLTAGE 30V 30V
RATED CURRENT 2A 1.5A
POLLUTION DEGREE 3 3
OVERVOLTAGE CATEGORY II II
MATERIAL GROUP II II
DEGREE OF PROTECTION IP67 IP67
OPERATION TEMPERATURE -40~85$C -40~85$C
- EPOXY RESIN POTTING ADHESIVE 7
- - CABLE 6
GOLD PLATED COPPER ALLOY CONTACT 5
NICKEL PLATED COPPER ALLOY METAL NUT 4
BLACK RUBBER O-RING 3
NICKEL PLATED COPPER ALLOY M12,MALE,METAL BODY 2
- PA66 M12,MALE HSG 1
OTHERS MATERIAL DESCRIPTION ITEM
WIRES:
0.25MM^2(24AWG) FOR 8P
0.14MM^2(26AWG) FOR 12P
-001:0.2M
-002:0.5M
-003:1.0M
-004:1.5M
-005:3.0M
-006:5.0M
-007:7.0M
-008:10.0M
CUSTOMIZATION:
-**0:00.0M
-001:**.5M
-99*: 0.*M
RPC-M12-MF-12CON-PG9-X.XLAU 12 T4171030012-00X M12 PVC PG9
A 12 XX
RPC-M12-MF-8CON-PG9-X.XLAU 8 T4171020008-00X M12 PVC PG9
A 8 XX
CABLE
CHARACTERISTIC
CABLE LENGTH
"L" TYPE POS. PART NUMBER DESCRIPTION
NOTE:
1. TECHNICAL DATA: SEE TABLE 1
2. RECOMMENDED MOUNT PANEL SEE DETAIL
3. PACKAGING:1 PIECE IN A BAG
4. ALL DIMENSIONS ARE FOR NOMINAL REFERENCE ONLY
UNLESS OTHERWISE STATED
RECOMMENDED PANEL CUTOUT
TABLE 1
::
1. , 1
2.
3. :1PCS/
4. ,
M12,MALE,8POLES
M12,MALE,12POLES
1
243
6
PIN1-WHITE
PIN2-BROWN
PIN3-GREEN
PIN4-YELLOW
PIN5-GRAY
PIN6-PINK
PIN7-BLUE
PIN8-RED
57
POTTING
PIN 1
PIN 2
PIN 3
PIN 4
PIN 5
PIN 6
PIN 7
PIN 8
PIN 9
PIN 10
PIN 11
PIN 12
1
2
3
CIRCUIT DIAGRAM
4
5
6
7
8
9
10
11
12
Brown/
Blue/
White/
Green/
Pink/
Yellow/
Black/
Gray/
Red/
Violet/
Gray/pink \
Red/blue \