Datenblatt für 101xx-8y00EE von 3M

3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050 IDC Wiremount Plug - Non Shielded 101 Series
Wiper-on-wiper contact for reliable repetitive
plugging
Interface latch design for connection stability
Mass terminates to .025 pitch flat ribbon cable
Contacts: 50 and 68
See Regulatory Information Appendix (RIA) for
chemical compliance information.
TS-0514-10
Sheet 1 of 2
Date Modified February 22, 2007
Physical
Insulation
Material: Glass Reinforced Polyester
Flammability: UL 94V-0
Color: Black
Contact
Material: Beryllium Copper
Plating
Underplating: 80 μ″ [ 2.0 μm ] Nickel
Wiping Area: 30 μ″ [ 0.76 μm ] Min. Gold
Insulation Displacement Contact: See Ordering Information
Shroud
Material: Steel
Plating: Nickel
Wire Accommodation: 30 AWG Solid (.025 Pitch Flat Cable)
Marking: 3M Logo and Part Identification Number
Electrical
Current Rating: 1 A
Insulation Resistance: > 5 × 108Ω at 500 VDC
Withstanding Voltage: 500 VRMS for 1 Minute
Environmental
Temperature Rating: -20°C to +85°C
UL File No.: E68080
101 XX-8XO0E flL
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
101XX-8X00EE
Position of 2nd Conductor
3M Mini D Ribbon (MDR) Connectors
.050 IDC Wiremount Plug - Non Shielded 101 Series
Contact
Quantity
Dimensions
A B C D E F
50 1.20 [ 30.48 ] 1.45 [ 36.9 ] 1.65 [ 41.9 ] 1.65 [ 41.9 ] 1.83 [ 46.6 ] 2.02 [ 51.2 ]
68 1.65 [ 41.9 ] 1.91 [ 48.4 ] 2.10 [ 53.3 ] 2.10 [ 53.3 ] 2.28 [ 58.0 ] 2.46 [ 62.6 ]
TS-0514-10
Sheet 2 of 2
Ordering Information
Contact Quantity
(See Table)
0 = with Strain Relief (Standard)
1 = without Strain Relief (Special Order)
Note:
Assembly tools: 3M™ Press 3640 (or equivalent). 3M™ Locator Plate 10980--3; 3M™ Platen 10981--5 platen and 3M™
Shut Height Gage Block 10982.
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Only
Tolerance Unless Noted
[mm]
Inch
.394
[ 10.0 ]
.268
[ 6.8 ]
.394
[ 10.0 ]
.394
[ 10.0 ]
Connector and
Strain Relief Assembly
Cover
Position of Last Conductor in cable
A
.050 [ 1.27 ]
.394
[ 10.0 ]
.319
[ 8.1 ]
.20
[ 5.1 ]
Body
Position of 3rd Conductor
B
Position of 1st Conductor in cable
C
.437
[ 11.1 ]
.248
[ 6.3 ]
.067
[ 1.70 ]
.331
[ 8.40 ]
3M 101XX .394
[ 10.0 ]
.917
[ 23.3 ]
D
E
Strain Relief
101XX3M
.860
[ 21.84 ]
F
.319
[ 8.1 ]
.394
[ 10.0 ]
.025 (IDC Contact Spacing)
[ .64 ]
Insulation Displacement Contact Plating
E = Gold Flash (RIA E1 & C1 Apply)
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/
EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this
information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/
EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this
information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon
information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/17/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision
2005/618/EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party
suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217-B
Ffi¢§fi§§mfidfii§mfifili§i $443M: fifififfimrfifiht (Hazardous Suhsvamws or FIe-mpmc) (Pm or Component We) FMPh) ,k Lug) w. 4(a) Mm. (cram imam 4m) We Aim wens) :«fiflkmconmt plating) X 0 O O O O O: fluxmfififiimtfilw bxiflH/frfiHJAfiMi=ani£RlfimSJ’THxh. 2006 MWXEEWER‘EFRL‘A‘F, (Vndmmw mm m: szrdnuc “mm.“- (untmned m ”H 01 tm- numnmmm mterml» my mu pm vs hvlnw the hunt mmmmm m mum: 2mm.) x: z‘zu-i‘aéfifi ’Wfiéflbfl xfi‘éfifimkiflfififiWWJSQEHN/‘III 2mm Wfimimmwflfiin Undlcmu: um um Inuxrdm» sulnlance Lunhunzd H: 51 mm une m m» humugenemh maurmh Nu m: ”n: Dem n shme mm mm zeumremem m m/nwbmnub.)
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits
for Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006,
means that the product or part does not contain any of the following substances in excess of the following maximum
concentration values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium,
polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise
stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information provided by
third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
20
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits
for Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006,
means that the product or part does contain a substance, as detailed in the chart below, in excess of the following
maximum concentration values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless
otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform
with 3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in
accordance with the product Warranty stated below.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the
accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended
application. You assume all risks and liability associated with such use. Any statements related to the product which are not contained in 3M’s
current publications, or any contrary statements contained on your purchase order shall have no force or effect unless expressly agreed upon, in
writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A
PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any
indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3
Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/interconnects RIA-2217-B
© 3M 2007
Name and Content of Hazardous Substances or Elements