Datenblatt für 292254 Drawing von TE Connectivity AMP Connectors

4 1 3 2 1 14101719 (3/117 1 111m ammo 1< anf‘ueusheu="" leased="" m="" mbmen="" 4="" .4="" lac="" d131="" rewsqks="" 1="" 1="" all="" mm="" reserved="" 1,="" 1="" 1="" 1="" k9="" mvasht="" 7="" 2y="" 7="" pb="" ,‘q="" 2="" ltr'="" nescmpnm="" date="" dwn="" afvd="" 1="" 1="" p="" rewsed="" fer="" e007117006033="" 24mar11="">< hnr="" 1="" d="" 1.0="" d="" 1="" +0.1="" 1="" 1="" 6.0702="" (08)="" 1="" 1="" 12="" 0="" 1="" notes;="" 1="" 1="" a="" ‘11="" 1‘0="" 7="" 7="" 1.="" mater1al.="" hous1n6="" ,="" 66="" mlon="" (ul94v7o)="" 1="" 1="" ,="" post="" 7="" t1n="" brass="" 1="" ‘="" n="" 1="" 1="" 1="" trade="" mark="" w="" 3’="" 2.="" the="" panel="" should="" be="" punched="" s0="" that="" 1="" 1="" —="" .="" ,/="" m="" 1="" 1="" t="" 1="" l="" \nj="" '="" _1="" o="" n="" the="" hous1ng="" enters="" the="" panel="" 1n="" the="" 1="" 1="" 7="" 1="" same="" d1rect101\="" as="" punch.="" 7="" 1="" 1="" 1="" f="" j="" 05="" %1y="" 1="" 1="" 1="" co="" 1n_="" n="" 1:="" 1="" t="" t="" 1="" 1="" 1="" g="" 0="" 11="" fi}="" 1="" 1="" 05="">< 1="" 1="" 1="" .e="" 1="" 1="" ne="" w="" ¢="" 1="" 1="" no="" 3'13="" 1="" 73»="" 2="" 1="" 1="" .="">< 1="" 1="" o="" m="" «1%="" 1="" 1="" 1="" 1="" 1="" 1:="" 777="" 1:="" 1="" 1="" _1="" 3.0="" fl="" 1="" 1="" \="" 1="" 1="" 1.8l="" 5.1="" 1="" 1="" 103="" 1="" 1="" i="" 4.5="" 7="" 1="" 1="" #292254;="" 5429225445="" 3429225445="" 1729225475="" 15="" 37.5="" 34.0="" 33.8="" 28.0="" 1="" 7,="" ,4="" 5,="" ,4="" 3,="" ,4="" 1,="" ,4="" 14="" 35.6="" 32.0="" 31.8="" 26.0="" 1="" g="" 74="" 43="" 54="" 43="" 34="" 43="" 14="" 43="" 13="" 33="" a="" 30="" 0="" 29="" a="" 74="" 0="" 1="" s="" 7,="" ,2="" 57="" 72="" 3,="" ,2="" 1,="" 72="" 12="" 31.6="" 28.0="" 27.8="" 22.0="" 2,.="" 7,="" ,1="" 57="" 7‘="" 3,="" ,1="" 1,="" ,1="" 11="" 29.6="" 26.0="" 26.8="" 20.0="" 1="" 74="" po="" 54="" 40="" 34="" po="" 14="" 41:="" 1o="" 27="" 5="" 24="" 0="" 23="" 8="" 18.0="" 1="" d="" u="" 2,.="" 67="" 79="" 4,="" 79="" 27="" 79="" 79="" 9="" 26.6="" 22.0="" 21.8="" 16="" 0="" 1="" b="" 5,="" pa="" .1,="" is="" 27="" is="" is="" 8="" 23.0="" 20.0="" 19.8="" 14.0="" b="" 1="" 7="" v="" 67="" ,7="" 4,="" ,7="" 2,="" 77="" ,7="" 7="" 21.6="" 18.0="" 17.8="" 12.0="" 1="" 2,,="" 67="" ,5="" 44="" 24="" ,6="" 46="" 6="" 19.5="" 16.0="" 16,8="" 10.0="" 1="" 1="" 54="" 45="" 44="" 24="" 45="" 45="" 5="" 17.6="" 14.0="" 13.8="" 5.0="" 1="" 67="" 74="" 4,="" 74="" 27="" ,4="" 74="" 4="" 15.6="" 12.0="" 11.8="" 6="" 0="" 1="" 67="" ,5="" .1,="" ,3="" 27="" ,3="" ,3="" 3="" 13.6="" 10.0="" 8="" 4.0="" 1="" 1="" 3.="" —="" '~="" 6729225472="" 4429225442="" 2429225442="" 29225472="" 2="" 11.5="" a="" 0="" .8="" 2.0="" 1="" 1="" sectaia="" t="" 1="" 1="" —="" black="" yellow="" blue="" natural="" 1="" 1="" 6.2="" pos.="" d="" c="" r="" a="" 1="" 1="" part="" no.="" 1="" 1="" panel="" cutout="" d1mens1on="" (tolerance="" 101)="" th1s="" 0haw1\0="" 13="" a="" cuvtk‘olled="" jocjvevf="" ”1‘”="" xl="" ““1“="" _="" 1="" 1="" (recommended="" pane="" th1ckaess.0,8mw="" n="" 1.6mm)="" 311k="" 31mm="" -_="" 1e="" te="" lowccu="" 1="" 1="" :1mene1ov3="" 10mm:="" mes:="" wag="" 1="" 1="" mherw1:e="" 5mm="" apvd="" .s‘jaaua="" vame="" 1="" 1="" "p="" t="" sasak‘="" janel="" mcjvt="" type="" relay="" jost="" headeh‘="" as="" ‘v="" 1="" 1="" 1="" r1="" produ"t="" "e”="" 1="" 1="" l.="" 1c="" if="" v="" -'="" v="" 1="" 1="" a="" 1="" ‘="" 7="" (amp="" ct="" connector="" 7mm="" j1'1c1—1)="" a="" 1="" 1="" z="" flc="" if="" 7="" 1="" 1="" tolepances="" unless="" @121="" 3="" plc="" 1,="" affl1cat1on="" s‘e”="" 1="" 1="" otherwse="" specwed'="" 4="" p="" 14="" s1ze="" cage="" code="" drawnc="" no="" restrkzted="" 0="" 1="" 1="" 14="" 7="" 1="" 1="" 10;="" *="" :="" i0.2="" (="" 11="" .="" 3="" 1="" 1="" 30;="" 4="">10 . :0 25 NArEmL F11\1.H AE1(_ 7 A 600779©D292234 7 1 1 1002 * >30 . :03 SEE VOTE SEE VOTE k c c 1 1 ANGLE *5 CUSTOMER L>PA111111Nc ME 511 M“ 1 €11 “3 p 1 1 1